Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Number of Lines
|
polarity
|
Peak Pulse Power Dissipation (Ppp)
|
Breaking Capacity
|
Operating Temperature
|
Current Rating
|
Voltage Rating (DC)
|
Reverse Leakage Current (Ir)
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Power Dissipation
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Number of Lines
|
polarity
|
Peak Pulse Power Dissipation (Ppp)
|
Breaking Capacity
|
Operating Temperature
|
Current Rating
|
Voltage Rating (DC)
|
Reverse Leakage Current (Ir)
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Power Dissipation
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
|
2640
(0+2640+0)In Stock | SMF6.0A | HXY MOSFET | 19.4A 10.3V 6.67V 6V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C7466388 | SOD-123FL | Tape & Reel (TR) | 19.4A | 10.3V | 6.67V | 6V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2640
(0+2640+0)In Stock | DW03D-B-S-ES | ElecSuper | 30A@8/20us 10V 3.5V Bidirectional 3.3V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C22379618 | SOD-323 | Tape & Reel (TR) | 30A@8/20us | 10V | 3.5V | 3.3V | - | Single channel | Bidirectional | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2640
(0+2640+0)In Stock | JK-SMD0805-400L-6 | Jinrui Electronic Materials Co. | 0805 Resettable Fuses ROHS | C5224392 | 0805 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2640
(2640+0+0)In Stock | SMBJ51A | FOSAN | 600W Unidirectional 51V SMB ESD and Surge Protection (TVS/ESD) ROHS | C5353277 | SMB | Tape & Reel (TR) | - | - | - | 51V | TVS | - | Unidirectional | 600W | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2640
(0+2640+0)In Stock | SMF26CA | FOSAN | 200W Bidirectional 26V SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C5353317 | SOD-123F | Tape & Reel (TR) | - | - | - | 26V | TVS | - | Bidirectional | 200W | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2640
(0+2640+0)In Stock | 12F.05000063AG12S1B02 | Xucheng Elec | 50A SMD Fuse 500mA 63V 1206 Disposable fuses ROHS | C140466 | 1206 | Tape & Reel (TR) | - | - | - | - | SMD Fuse | - | - | - | 50A | -55℃~+125℃ | 500mA | 63V | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2640
(0+2640+0)In Stock | PESD3V3S2UT-HXY | HXY MOSFET | 11A 14V 5V Unidirectional 3.3V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C19627016 | SOT-23 | Tape & Reel (TR) | 11A | 14V | 5V | 3.3V | - | - | Unidirectional | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2640
(2600+40+0)In Stock | SMF7.0CA | KUU | 16.7A 12V 200W 7.78V 7V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C5449141 | SOD-123FL | Tape & Reel (TR) | 16.7A | 12V | 7.78V | 7V | TVS | - | - | 200W | - | - | - | - | 100uA | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
2636
(2636+0+0)In Stock | SMAJ64A | BORN | 3.9A 103V 71.1V 64V SMA ESD and Surge Protection (TVS/ESD) ROHS | C2842386 | SMA | Tape & Reel (TR) | 3.9A | 103V | 71.1V | 64V | TVS | - | - | - | - | - | - | - | 1uA | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2635
(0+2635+0)In Stock | SMCJ12CA | MSKSEMI | 19.9V 13.3V 12V SMC ESD and Surge Protection (TVS/ESD) ROHS | C17702967 | SMC | Tape & Reel (TR) | - | 19.9V | 13.3V | 12V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2635
(2635+0+0)In Stock | SMBJ75A | TWGMC | SMB ESD and Surge Protection (TVS/ESD) ROHS | C726846 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2634
(704+1930+0)In Stock | TPD4E001DRLR-N | BORN | Unidirectional 5V SOT-563 ESD and Surge Protection (TVS/ESD) ROHS | C920311 | SOT-563 | Tape & Reel (TR) | - | - | - | 5V | ESD | - | Unidirectional | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2634
(2634+0+0)In Stock | 5.0SMDJ15A | Liown | 21A 300W@8/20us 16V 4.4V 3.3V SMC ESD and Surge Protection (TVS/ESD) ROHS | C2990357 | SMC | Tape & Reel (TR) | 21A | 16V | 4.4V | 3.3V | TVS | - | - | 300W@8/20us | - | - | - | - | 200nA | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
2634
(1154+1480+0)In Stock | MF-MSMF250/16X-2 | BOURNS | 16V 2.5A 100A 5A 1812 Resettable Fuses ROHS | C210838 | 1812 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | - | 16V | 2.5A | 100A | 5A | 15mΩ | 5s | 100mΩ | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2633
(2633+0+0)In Stock | TS0334SPX | Shenzhen JingYang | 24A 16V 3.3V UDFN-10(1x2.5) ESD and Surge Protection (TVS/ESD) ROHS | C3038073 | UDFN-10(1x2.5) | Tape & Reel (TR) | 24A | 16V | - | 3.3V | - | - | - | - | - | - | - | - | 100nA | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2632
(2628+4+0)In Stock | RLSD32A051LC | RUILON(Shenzhen Ruilongyuan Elec) | 5A 9.8V Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C20884 | SOD-323 | Tape & Reel (TR) | 5A | 9.8V | - | 5V | ESD | - | Bidirectional | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2632
(0+2632+0)In Stock | SJD12C120L01 | Brightking | SOD-123S ESD and Surge Protection (TVS/ESD) ROHS | C313269 | SOD-123S | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2630
(0+2630+0)In Stock | SMCJ85A/TR13 | Brightking | 11A 1.5kW 137V 94.4V 85V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C310084 | SMC(DO-214AB) | Tape & Reel (TR) | 11A | 137V | 94.4V | 85V | TVS | - | - | 1.5kW | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2630
(0+2630+0)In Stock | P6SMB36A(MS) | MSKSEMI | SMB ESD and Surge Protection (TVS/ESD) ROHS | C20538988 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2630
(0+2630+0)In Stock | SMF36A | JSMSEMI | 3.4A 58.1V 40V 36V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2857287 | SOD-123FL | Tape & Reel (TR) | 3.4A | 58.1V | 40V | 36V | TVS | - | - | - | - | - | - | - | 1uA | - | - | - | - | - | - | - | - | ||
Marketplace
| Lightning Deals Learn more 90000+:
$0.0054
Ended with
00:00:00 | Min: 90000 Mult: 3000
SPQ: 3000
|
900000
0%
Marketplace product, estimated lead time
4-6
business days
| SMF36A | JSMSEMI | 3.4A 58.1V 40V 36V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2857287 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |
| Min: 10 Mult: 10
Full Reel: 3000
|
2630
(0+2630+0)In Stock | SMBJ100CA | Liown | 3.7A 600W 162V 111V 100V SMB ESD and Surge Protection (TVS/ESD) ROHS | C2989946 | SMB | Tape & Reel (TR) | 3.7A | 162V | 111V | 100V | TVS | - | - | 600W | - | - | - | - | 1uA | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
2628
(1066+1562+0)In Stock | SMD2920B125TF | Brightking | 15V 1.25A 40A 2.5A 2920 Resettable Fuses ROHS | C269180 | 2920 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | - | 15V | 1.25A | 40A | 2.5A | 50mΩ | 8s | 150mΩ | 1.5W | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2628
(2628+0+0)In Stock | SMBJ36CA | PAKER | 10.4A 600W 58.1V 40V Bidirectional 36V SMB ESD and Surge Protection (TVS/ESD) ROHS | C3012526 | SMB | Tape & Reel (TR) | 10.4A | 58.1V | 40V | 36V | TVS | - | Bidirectional | 600W | - | - | - | - | 1uA | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2627
(2627+0+0)In Stock | SMBJ8.0A | TWGMC | SMB ESD and Surge Protection (TVS/ESD) ROHS | C726816 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
2625
(275+2350+0)In Stock | SMAJ18CA | PAKER | 13.7A 29.2V 400W 20V Bidirectional 18V SMA ESD and Surge Protection (TVS/ESD) ROHS | C3012454 | SMA | Tape & Reel (TR) | 13.7A | 29.2V | 20V | 18V | TVS | - | Bidirectional | 400W | - | - | - | - | 1uA | - | - | - | - | - | - | - | - |