Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Power Dissipation (Ppp)
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Trip Current
|
Operating Temperature
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Reverse Leakage Current (Ir)
|
Number of Lines
|
polarity
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Power Dissipation (Ppp)
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Trip Current
|
Operating Temperature
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Reverse Leakage Current (Ir)
|
Number of Lines
|
polarity
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
2368
(0+2368+0)In Stock | SMBJ28CA | HXY MOSFET | 13.3A 45.4V 31.1V 28V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C7466433 | SMB(DO-214AA) | Tape & Reel (TR) | 13.3A | 45.4V | 31.1V | 28V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
2366
(1236+1130+0)In Stock | SMAJ22CA/TR13 | Brightking | 11.3A 400W 35.5V 24.4V 22V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C309876 | SMA(DO-214AC) | Tape & Reel (TR) | 11.3A | 35.5V | 24.4V | 22V | TVS | 400W | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3500
|
2365
(0+2365+0)In Stock | nSMD016-30V | TECHFUSE | 30V 160mA 100A 370mA 1206 Resettable Fuses ROHS | C2937117 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | 30V | 160mA | 100A | 600mW | 370mA | -40℃~+85℃ | 1.2Ω | 300ms | 5Ω | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2365
(2185+180+0)In Stock | P6SMB43A(MS) | MSKSEMI | SMB ESD and Surge Protection (TVS/ESD) ROHS | C20538992 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2365
(2365+0+0)In Stock
View marketplace suppliers’ inventory
| SMBJ24CA-TR | STMicroelectronics | 16A 600W 38.9V 26.7V 24V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C133667 | SMB(DO-214AA) | Tape & Reel (TR) | 16A | 38.9V | 26.7V | 24V | TVS | 600W | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2364
(0+2364+0)In Stock | SD12 | KUU | 11A 32V 350W 13.3V Unidirectional 12V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2985645 | SOD-323 | Tape & Reel (TR) | 11A | 32V | 13.3V | 12V | ESD | 350W | - | - | - | - | - | -55℃~+150℃@(Tj) | - | - | - | 1uA | Single channel | Unidirectional | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2364
(0+2364+0)In Stock | SMCJ18CA | DOWO | 1.5kW 29.2V 20V 18V SMC ESD and Surge Protection (TVS/ESD) ROHS | C2976504 | SMC | Tape & Reel (TR) | - | 29.2V | 20V | 18V | TVS | 1.5kW | - | - | - | - | - | - | - | - | - | 1uA | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2360
(0+2360+0)In Stock | CESD5V0D1-MS | MSKSEMI | 17V 350W 6V 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C7379984 | SOD-323 | Tape & Reel (TR) | - | 17V | 6V | 5V | ESD | 350W | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2360
(0+2360+0)In Stock | SMF22A | SUNMATE Elec | 35.5V 24.4V 22V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C399293 | SOD-123FL | Tape & Reel (TR) | - | 35.5V | 24.4V | 22V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2360
(0+2360+0)In Stock
View marketplace suppliers’ inventory
| TPSMB30CA-VR | Littelfuse | 12.4A 600W 48.4V 33.3V Bidirectional 30V DO-214AA(SMBJ) ESD and Surge Protection (TVS/ESD) ROHS | C1975168 | DO-214AA(SMBJ) | Tape & Reel (TR) | 12.4A | 48.4V | 33.3V | 30V | TVS | 600W | - | - | - | - | - | - | - | - | - | - | - | Bidirectional | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
2360
(0+2360+0)In Stock | SMAJ24CA | SUNMATE Elec | 10.3A 38.9V 26.7V 24V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2991097 | SMA(DO-214AC) | Tape & Reel (TR) | 10.3A | 38.9V | 26.7V | 24V | TVS | - | - | - | - | - | - | - | - | - | - | 5uA | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2360
(110+2250+0)In Stock | LY23EA12 | Liown | 13A 27V 300W 13.3V Unidirectional 12V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C3034453 | SOT-23 | Tape & Reel (TR) | 13A | 27V | 13.3V | 12V | ESD | 300W | - | - | - | - | - | -55℃~+125℃ | - | - | - | 200nA | Dual channel | Unidirectional | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2357
(0+2357+0)In Stock | SMD1206-550-6V | BNstar | 6V 5.5A 50A 11A 1206 Resettable Fuses ROHS | C2760309 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | 6V | 5.5A | 50A | 1.5W | 11A | -40℃~+70℃ | 1mΩ | 5s | 11mΩ | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2356
(0+2356+0)In Stock | SMCJ26A | PAKER | 35.7A 42.1V 1.5kW 28.9V Unidirectional 26V SMC ESD and Surge Protection (TVS/ESD) ROHS | C3012576 | SMC | Tape & Reel (TR) | 35.7A | 42.1V | 28.9V | 26V | TVS | 1.5kW | - | - | - | - | - | - | - | - | - | 1uA | - | Unidirectional | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2356
(2356+0+0)In Stock | SMBJ8.0A | MDD(Microdiode Semiconductor) | 44.2A 600W 13.6V 9.83V Bidirectional 8V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C173540 | SMB(DO-214AA) | Tape & Reel (TR) | 44.2A | 13.6V | 9.83V | 8V | TVS | 600W | - | - | - | - | - | -65℃~+150℃ | - | - | - | 50uA | - | Bidirectional | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2355
(0+2355+0)In Stock | SMCJ30A | HXY MOSFET | 31A 48.4V 33.3V 30V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C7466413 | SMC(DO-214AB) | Tape & Reel (TR) | 31A | 48.4V | 33.3V | 30V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2355
(1025+1330+0)In Stock | RCLAMP0502B-MS | MSKSEMI | 3.5A@8/20us 25V 45W@8/20us 6V 5V SOT-523 ESD and Surge Protection (TVS/ESD) ROHS | C3029024 | SOT-523 | Tape & Reel (TR) | 3.5A@8/20us | 25V | 6V | 5V | TVS | 45W@8/20us | - | - | - | - | - | - | - | - | - | 1uA | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2353
(2030+323+0)In Stock | SDT23C15L02-ES | ElecSuper | 9A 450W 55V 16.5V Bidirectional 15V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C5199232 | SOT-23 | Tape & Reel (TR) | 9A | 55V | 16.5V | 15V | ESD | 450W | - | - | - | - | - | - | - | - | - | 1uA | Dual channel | Bidirectional | - | ||
| Min: 5 Mult: 5
Full Reel: 3500
|
2351
(2347+4+0)In Stock | ASMD1206-075-30V | Shenzhen JDT Fuse | 30V 750mA 100A 1.5A 1206 Resettable Fuses ROHS | C2982268 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | 30V | 750mA | 100A | 600mW | 1.5A | -40℃~+85℃ | 90mΩ | 200ms | 500mΩ | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2350
(2200+150+0)In Stock | SMF48CA-MS | MSKSEMI | 2.6A 77.4V 200W 53.3V 48V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C7473250 | SOD-123FL | Tape & Reel (TR) | 2.6A | 77.4V | 53.3V | 48V | TVS | 200W | - | - | - | - | - | - | - | - | - | 1uA | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2350
(0+2350+0)In Stock | P4SMFJ24CA | Leiditech | 10.3A 38.9V 400W 26.7V 24V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C4555464 | SOD-123 | Tape & Reel (TR) | 10.3A | 38.9V | 26.7V | 24V | TVS | 400W | - | - | - | - | - | - | - | - | - | 1uA | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2350
(0+2350+0)In Stock | ESD56201D18-MS | MSKSEMI | 50A 1.8kW@8/20us 35V 19.2V 18V DFN1610-2 ESD and Surge Protection (TVS/ESD) ROHS | C3018920 | DFN1610-2 | Tape & Reel (TR) | 50A | 35V | 19.2V | 18V | TVS | 1.8kW@8/20us | - | - | - | - | - | - | - | - | - | 100nA | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4500
|
2350
(0+2350+0)In Stock | SMD1210-110-24V | TECHFUSE | 1210 Resettable Fuses ROHS | C22436715 | 1210 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2349
(5+2344+0)In Stock | 1206T3.5A32V | Hongda | 1206 Disposable fuses ROHS | C529813 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2346
(2346+0+0)In Stock | SMBJ22A | PAKER | 16.9A 600W 35.5V 24.4V Unidirectional 22V SMB ESD and Surge Protection (TVS/ESD) ROHS | C3012514 | SMB | Tape & Reel (TR) | 16.9A | 35.5V | 24.4V | 22V | TVS | 600W | - | - | - | - | - | - | - | - | - | 1uA | - | Unidirectional | - |