Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
Number of Lines
|
Nominal Impulse Discharge Current
|
Maximum Capacitance @ 1MHz
|
DC Spark-over Voltage
|
Number of Poles
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
Power Dissipation
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
Number of Lines
|
Nominal Impulse Discharge Current
|
Maximum Capacitance @ 1MHz
|
DC Spark-over Voltage
|
Number of Poles
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
Power Dissipation
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
2349
(5+2344+0)In Stock | 1206T3.5A32V | Hongda | 1206 Disposable fuses ROHS | C529813 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2346
(2346+0+0)In Stock | SMBJ22A | PAKER | 16.9A 600W 35.5V 24.4V Unidirectional 22V SMB ESD and Surge Protection (TVS/ESD) ROHS | C3012514 | SMB | Tape & Reel (TR) | 16.9A | 1uA | 600W | 35.5V | 24.4V | Unidirectional | 22V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
2345
(177+2168+0)In Stock | SMAJ5.0A | Shenzhen Jinkaisheng Elec | 43.5A 400W 9.2V 6.4V 5V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C362077 | SMA(DO-214AC) | Tape & Reel (TR) | 43.5A | 100uA | 400W | 9.2V | 6.4V | - | 5V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 500
|
2345
(2345+0+0)In Stock | 5.0SMDJ24CA | PAKER | 129A 38.9V 5kW 26.7V Bidirectional 24V SMC ESD and Surge Protection (TVS/ESD) ROHS | C3012614 | SMC | Tape & Reel (TR) | 129A | 5uA | 5kW | 38.9V | 26.7V | Bidirectional | 24V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2344
(2342+2+0)In Stock | SMCJ64CA | GOODWORK | 14.6A 1.5kW 103V 71.1V 64V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C2943849 | SMC(DO-214AB) | Tape & Reel (TR) | 14.6A | 5uA | 1.5kW | 103V | 71.1V | - | 64V | TVS | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2342
(2342+0+0)In Stock
View marketplace suppliers’ inventory
| SMBJ9.0A-13-F | Diodes Incorporated | 39A 600W 15.4V 10V Unidirectional 9V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C135110 | SMB(DO-214AA) | Tape & Reel (TR) | 39A | 5uA | 600W | 15.4V | 10V | Unidirectional | 9V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2340
(0+2340+0)In Stock | ESD3324P-HXY | HXY MOSFET | 4A 8V 5.6V Unidirectional 3.3V DFN2510-10L ESD and Surge Protection (TVS/ESD) ROHS | C4748778 | DFN2510-10L | Tape & Reel (TR) | 4A | - | - | 8V | 5.6V | Unidirectional | 3.3V | ESD | - | Four channels | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2340
(0+2340+0)In Stock | SMF13CA | FOSAN | 200W Bidirectional 13V SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C5353308 | SOD-123F | Tape & Reel (TR) | - | - | 200W | - | - | Bidirectional | 13V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2340
(0+2340+0)In Stock | JK-SMD0805-350L-6 | Jinrui Electronic Materials Co. | 0805 Resettable Fuses ROHS | C5375701 | 0805 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2340
(0+2340+0)In Stock | P6SMB15A | PAKER | 28.8A 600W 21.2V 14.3V Unidirectional 12.8V SMB ESD and Surge Protection (TVS/ESD) ROHS | C3012539 | SMB | Tape & Reel (TR) | 28.8A | 1uA | 600W | 21.2V | 14.3V | Unidirectional | 12.8V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2340
(2340+0+0)In Stock | SMBJ40CA | Shikues | 9.3A 600W 64.5V 44.4V Bidirectional 40V SMB ESD and Surge Protection (TVS/ESD) ROHS | C499853 | SMB | Tape & Reel (TR) | 9.3A | 1uA | 600W | 64.5V | 44.4V | Bidirectional | 40V | - | -65℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2339
(0+2339+0)In Stock
View marketplace suppliers’ inventory
| SMCJ70CA-13-F | Diodes Incorporated | 13.3A 113V 1.5kW 77.8V 70V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C135195 | SMC(DO-214AB) | Tape & Reel (TR) | 13.3A | - | 1.5kW | 113V | 77.8V | - | 70V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2335
(2335+0+0)In Stock | MSESD5V0S1BA | MSKSEMI | 10A 150W 5.8V 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2836333 | SOD-323 | Tape & Reel (TR) | 10A | - | 150W | - | 5.8V | - | 5V | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2333
(0+2333+0)In Stock | SE08D3V01GZ | KUU | 15A 20V 11V Bidirectional 8V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2909913 | SOD-323 | Tape & Reel (TR) | 15A | 1uA | - | 20V | 11V | Bidirectional | 8V | ESD | +150℃@(Tj) | Single channel | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2333
(2133+200+0)In Stock | HSDD32C05L01 | HXY MOSFET | 17A 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C22439808 | SOD-323 | Tape & Reel (TR) | 17A | - | - | - | - | - | 5V | - | - | Single channel | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
2331
(1801+530+0)In Stock | JK-SMD1210-075 | Jinrui Electronic Materials Co. | 1210 Resettable Fuses ROHS | C561590 | 1210 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2330
(0+2330+0)In Stock | SMBJ90A | Liown | 4.1A 600W 146V 100V 90V SMB ESD and Surge Protection (TVS/ESD) ROHS | C2989911 | SMB | Tape & Reel (TR) | 4.1A | 1uA | 600W | 146V | 100V | - | 90V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
2330
(530+1800+0)In Stock | SMAJ9.0A | DOWO | 25.97A 15.4V 10V 9V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C283976 | SMA(DO-214AC) | Tape & Reel (TR) | 25.97A | - | - | 15.4V | 10V | - | 9V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2330
(0+2330+0)In Stock | B32-200-LF-H2.5 | Brightking | 1kA 160V~240V 2 SMD,2.5x3.2mm Gas Discharge Tube Arresters (GDT) ROHS | C6800590 | SMD,2.5x3.2mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | 1kA | 0.5pF | 160V~240V | 2 | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
2330
(0+2330+0)In Stock | BDFN1C031V | BORN | 9A 13V 3.4V Bidirectional 3.3V DFN0603 ESD and Surge Protection (TVS/ESD) ROHS | C152034 | DFN0603 | Tape & Reel (TR) | 9A | - | - | 13V | 3.4V | Bidirectional | 3.3V | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2327
(2327+0+0)In Stock | SMBJ15CA | ZHIDE | SMB ESD and Surge Protection (TVS/ESD) ROHS | C5161420 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2326
(2326+0+0)In Stock | LC0502D6 | Leiditech | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C521611 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2325
(0+2325+0)In Stock | SMCJ36CAX | Shenzhen JingYang | 25.8A 40V 36V SMC ESD and Surge Protection (TVS/ESD) ROHS | C5307971 | SMC | Tape & Reel (TR) | 25.8A | 5uA | - | - | 40V | - | 36V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
2324
(2264+60+0)In Stock | SL1206400 | TECHFUSE | 6V 4A 50A 8A 1206 Resettable Fuses ROHS | C70173 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 6V | 4A | 50A | 8A | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1500
|
2323
(1460+863+0)In Stock | 1812L035/30GR | LUTE | 30V 350mA 40A 700mA 1812 Resettable Fuses ROHS | C18198328 | 1812 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | - | - | - | 30V | 350mA | 40A | 700mA | 1W | 200Ω | 100ms | 1.7Ω |