Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Clamping Voltage
|
Maximum Energy
|
Allowable Voltage (DC)
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Trip Current
|
Operating Temperature
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
polarity
|
Number of Lines
|
Rated Wattage
|
Typical Capatitance
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Clamping Voltage
|
Maximum Energy
|
Allowable Voltage (DC)
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Trip Current
|
Operating Temperature
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
polarity
|
Number of Lines
|
Rated Wattage
|
Typical Capatitance
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
17295
(14815+2480+0)In Stock | SMF5.0CA | HXY MOSFET | 21.7A 9.2V 6.4V 5V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C7466389 | SOD-123FL | Tape & Reel (TR) | 21.7A | 9.2V | 6.4V | 5V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
17257
(17256+1+0)In Stock | RL0805A240K | RUILON(Shenzhen Ruilongyuan Elec) | 59V 18V 14V 21.6V~27V 0805 Varistors ROHS | C2935563 | 0805 | Tape & Reel (TR) | - | - | - | - | - | 59V | 0.2J | 18V | 14V | 21.6V~27V | 50A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3500
|
17245
(10739+6506+0)In Stock | SMD1206-300C-12V | BNstar | 12V 3A 100A 6A 1206 Resettable Fuses ROHS | C2897466 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | 12V | 3A | 100A | 1W | 6A | - | 10mΩ | 4s | 50mΩ | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
17178
(148+17030+0)In Stock | SMBJ5.0A | MSKSEMI | 65.22A 600W 9.2V 6.4V 5V SMB ESD and Surge Protection (TVS/ESD) ROHS | C5331094 | SMB | Tape & Reel (TR) | 65.22A | 9.2V | 6.4V | 5V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 800uA | 600W | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
17170
(11170+6000+0)In Stock | RLSD32A151V | RUILON(Shenzhen Ruilongyuan Elec) | 1A 24V Unidirectional 15V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C20940 | SOD-323 | Tape & Reel (TR) | 1A | 24V | - | 15V | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Unidirectional | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
17149
(8591+8558+0)In Stock | JEN1006-5V-ULC | Shenzhen JDT Fuse | 5A 110W 22V 6V Bidirectional 5V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C2982307 | DFN1006 | Tape & Reel (TR) | 5A | 22V | 6V | 5V | ESD | - | - | - | - | - | - | - | - | - | - | - | -55℃~+125℃ | - | - | - | 100nA | 110W | Bidirectional | Single channel | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
17146
(3026+14120+0)In Stock | SMFJ5.0CA | FUXINSEMI | 21.7A 9.2V 200W 7V 5V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C5380700 | SOD-123 | Tape & Reel (TR) | 21.7A | 9.2V | 7V | 5V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 400uA | 200W | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
17029
(9760+7269+0)In Stock | SMD0603-003/30N | BORN | 30V 30mA 20A 90mA 0603 Resettable Fuses ROHS | C2687870 | 0603 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | 30V | 30mA | 20A | 500mW | 90mA | - | 6Ω | 1s | 50Ω | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
17025
(0+17025+0)In Stock | RM14D101KD1IE100 | Dersonic | 165V 85V 60V 100V Plugin,P=7.5mm Varistors ROHS | C2761669 | Plugin,P=7.5mm | Bag-packed | - | - | - | - | - | 165V | 28J | 85V | 60V | 100V | 4.5kA | - | - | - | - | - | - | - | - | - | - | - | - | - | 600mW | 2nF@1kHz | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
17005
(9355+7650+0)In Stock | SMF18A | HXY MOSFET | 6.8A 29.2V 20V 18V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C7466401 | SOD-123FL | Tape & Reel (TR) | 6.8A | 29.2V | 20V | 18V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
16976
(6972+10004+0)In Stock | SMD0603-010C-33V | BNstar | 33V 100mA 40A 300mA 0603 Resettable Fuses ROHS | C2760253 | 0603 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | 33V | 100mA | 40A | 500mW | 300mA | -40℃~+85℃ | 900mΩ | 600ms | 8Ω | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
16963
(16133+830+0)In Stock | 0603L010/24XR | LUTE | 24V 100mA 40A 300mA 0603 Resettable Fuses ROHS | C7472520 | 0603 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | 24V | 100mA | 40A | 500mW | 300mA | -40℃~+85℃ | 900mΩ | 600ms | 8Ω | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
16948
(13399+3549+0)In Stock | ULC0511CDN | Shenzhen Jinkaisheng Elec | DFN1006-2(1x0.6x0.5) ESD and Surge Protection (TVS/ESD) ROHS | C2972751 | DFN1006-2(1x0.6x0.5) | Tape & Reel (TR) | - | - | - | - | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
16922
(14002+2920+0)In Stock | P6SMB6.8A | HXY MOSFET | 58.1A 10.5V 6.45V 5.8V SMB ESD and Surge Protection (TVS/ESD) ROHS | C7495254 | SMB | Tape & Reel (TR) | 58.1A | 10.5V | 6.45V | 5.8V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
16857
(10018+6839+0)In Stock | PSD15C-ES | ElecSuper | 9A 350W 55V 16.5V Bidirectional 15V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5180285 | SOD-323 | Tape & Reel (TR) | 9A | 55V | 16.5V | 15V | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1uA | 350W | Bidirectional | Single channel | - | - | - | ||
| Min: 10 Mult: 10 |
16846
(2354+14492+0)In Stock | RM10D751KD1IE100 | Dersonic | 1.24kV 615V 460V 750V Plugin,P=7.5mm Varistors ROHS | C2974806 | Plugin,P=7.5mm | Bag-packed | - | - | - | - | - | 1.24kV | 77J | 615V | 460V | 750V | 2.5kA | - | - | - | - | - | - | - | - | - | - | - | - | - | 400mW | 130pF@1kHz | - | ||
| Min: 10 Mult: 10
Full Reel: 3500
|
16840
(9966+6874+0)In Stock | ASMD1206-010 | Shenzhen JDT Fuse | 60V 100mA 100A 250mA 1206 Resettable Fuses ROHS | C135334 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | 60V | 100mA | 100A | 400mW | 250mA | -40℃~+85℃ | 1.6Ω | 1s | 15Ω | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
16839
(13502+3337+0)In Stock | PSD05C-ES | ElecSuper | 20A 350W 22V 6.5V Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5180283 | SOD-323 | Tape & Reel (TR) | 20A | 22V | 6.5V | 5V | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1uA | 350W | Bidirectional | Single channel | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
16800
(11540+5260+0)In Stock | SMAJ48A | GOODWORK | 77.4A 400W 5.2V 53.3V 48V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2922194 | SMA(DO-214AC) | Tape & Reel (TR) | 77.4A | 5.2V | 53.3V | 48V | TVS | - | - | - | - | - | - | - | - | - | - | - | -55℃~+150℃@(Tj) | - | - | - | 5uA | 400W | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
16783
(11762+5021+0)In Stock | nSMD025-24V | TECHFUSE | 24V 250mA 100A 500mA 1206 Resettable Fuses ROHS | C70069 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | 24V | 250mA | 100A | - | 500mA | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
16776
(7996+8780+0)In Stock | SMF150CA | PTTC(Polytronics Tech) | 820mA 243V 167V 150V SMF ESD and Surge Protection (TVS/ESD) ROHS | C519810 | SMF | Tape & Reel (TR) | 820mA | 243V | 167V | 150V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1uA | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
16738
(16691+47+0)In Stock | SMF30CA | MDD(Microdiode Semiconductor) | 4.1A 200W 48.4V 36.8V Bidirectional 30V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C364282 | SOD-123FL | Tape & Reel (TR) | 4.1A | 48.4V | 36.8V | 30V | TVS | - | - | - | - | - | - | - | - | - | - | - | -55℃~+150℃ | - | - | - | 1uA | 200W | Bidirectional | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
16700
(30+16670+0)In Stock | SRV05-4.TCT-JSM | JSMSEMI | 5A@8/20us 12V 10V 5V SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C20606827 | SOT-23-6 | Tape & Reel (TR) | 5A@8/20us | 12V | 10V | 5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
16674
(6832+9842+0)In Stock | SMAJ24A | MDD(Microdiode Semiconductor) | 10.3A 400W 38.9V 29.5V Bidirectional 24V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C113962 | SMA(DO-214AC) | Tape & Reel (TR) | 10.3A | 38.9V | 29.5V | 24V | TVS | - | - | - | - | - | - | - | - | - | - | - | -65℃~+150℃ | - | - | - | 1uA | 400W | Bidirectional | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
16575
(6248+10327+0)In Stock | SMD2920-600C-16V | BNstar | 12V 6A 40A 12A 2920 Resettable Fuses ROHS | C2760302 | 2920 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | 12V | 6A | 40A | 1.5W | 12A | -40℃~+85℃ | 4mΩ | 6s | 20mΩ | - | - | - | - | - | - | - |