Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
Power Dissipation
|
Operating Temperature
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Reverse Leakage Current (Ir)
|
polarity
|
Number of Lines
|
Clamping Voltage
|
Rated Wattage
|
Maximum Energy
|
Typical Capatitance
|
Allowable Voltage (DC)
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
level of protection
|
Junction Capacitance
|
Tolerance
|
Nominal Impulse Discharge Current
|
Maximum Capacitance @ 1MHz
|
DC Spark-over Voltage
|
Number of Poles
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
Power Dissipation
|
Operating Temperature
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Reverse Leakage Current (Ir)
|
polarity
|
Number of Lines
|
Clamping Voltage
|
Rated Wattage
|
Maximum Energy
|
Typical Capatitance
|
Allowable Voltage (DC)
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
level of protection
|
Junction Capacitance
|
Tolerance
|
Nominal Impulse Discharge Current
|
Maximum Capacitance @ 1MHz
|
DC Spark-over Voltage
|
Number of Poles
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 1 Mult: 1
Full Reel: 3000
|
2304
(0+2304+0)In Stock | SMDJ51A | Littelfuse | 36.4A 82.4V 3kW 56.7V 51V DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS | C1976303 | DO-214AB(SMCJ) | Tape & Reel (TR) | 36.4A | 82.4V | 3kW | 56.7V | 51V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3500
|
2304
(0+2304+0)In Stock | nSMD075-13.2V | TECHFUSE | 13.2V 750mA 100A 1.5A 1206 Resettable Fuses ROHS | C70079 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | 13.2V | 750mA | 100A | 1.5A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2303
(631+1672+0)In Stock | ESD12VU1UT-MS | MSKSEMI | 5A 32V 80W 13.3V 12V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2836362 | SOT-23 | Tape & Reel (TR) | 5A | 32V | 80W | 13.3V | 12V | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
2302
(0+2302+0)In Stock | SMD100L | TECHFUSE | 33V 1.1A 100A 2.2A 2920 Resettable Fuses ROHS | C70136 | 2920 | Tape & Reel (TR) | - | - | - | - | - | - | 33V | 1.1A | 100A | 2.2A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3500
|
2301
(2300+1+0)In Stock | ASMD1206-005 | Shenzhen JDT Fuse | 60V 50mA 100A 150mA 1206 Resettable Fuses ROHS | C135333 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | 60V | 50mA | 100A | 150mA | 400mW | -40℃~+85℃ | 3.6Ω | 1.5s | 50Ω | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2300
(2283+17+0)In Stock | SMF6.5CA | JSMSEMI | 17.9A 200W 11.2V 7.22V 6.5V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2857317 | SOD-123FL | Tape & Reel (TR) | 17.9A | 11.2V | 200W | 7.22V | 6.5V | TVS | - | - | - | - | - | - | - | - | - | 75uA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2300
(0+2300+0)In Stock | SMF33CA-MS | MSKSEMI | 3.8A 53.3V 200W 36.7V 33V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C7473240 | SOD-123FL | Tape & Reel (TR) | 3.8A | 53.3V | 200W | 36.7V | 33V | TVS | - | - | - | - | - | - | - | - | - | 1uA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2300
(0+2300+0)In Stock | SMBJ90CA | GOODWORK | 4.1A 600W 146V 100V Bidirectional 90V SMB ESD and Surge Protection (TVS/ESD) ROHS | C21713963 | SMB | Tape & Reel (TR) | 4.1A | 146V | 600W | 100V | 90V | TVS | - | - | - | - | - | -55℃~+150℃@(Tj) | - | - | - | 5uA | Bidirectional | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2300
(0+2300+0)In Stock | SLPESD5V0L1BA | Slkor(SLKORMICRO Elec.) | 9.8V 350W 6V 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5122608 | SOD-323 | Tape & Reel (TR) | - | 9.8V | 350W | 6V | 5V | ESD | - | - | - | - | - | - | - | - | - | 10uA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
2300
(0+2300+0)In Stock | SMAJ350CA | Shenzhen Jinkaisheng Elec | 567V 400W 391V Bidirectional 350V SMA ESD and Surge Protection (TVS/ESD) ROHS | C5267316 | SMA | Tape & Reel (TR) | - | 567V | 400W | 391V | 350V | TVS | - | - | - | - | - | - | - | - | - | - | Bidirectional | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2300
(0+2300+0)In Stock | SEN0511D3 | Slkor(SLKORMICRO Elec.) | 350W 6V Unidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2980846 | SOD-323 | Tape & Reel (TR) | - | - | 350W | 6V | 5V | TVS | - | - | - | - | - | - | - | - | - | 10uA | Unidirectional | Single channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
2300
(0+2300+0)In Stock | SMAJ90A | BORN | 2.7A 400W 146V@2.7A 100V Unidirectional 90V SMA ESD and Surge Protection (TVS/ESD) ROHS | C5125653 | SMA | Tape & Reel (TR) | 2.7A | 146V@2.7A | 400W | 100V | 90V | TVS | - | - | - | - | - | - | - | - | - | 1uA | Unidirectional | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
2300
(0+2300+0)In Stock | KAVLC5S021001 | KUU | 200V 18V 100V~160V 0603 Varistors ROHS | C2892558 | 0603 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 200V | - | - | 0.5pF@1MHz | 18V | - | 100V~160V | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2300
(2300+0+0)In Stock | SMBJ15A | ZHIDE | 24.6A 24.4V 16.7V 15V SMB ESD and Surge Protection (TVS/ESD) ROHS | C2683722 | SMB | Tape & Reel (TR) | 24.6A | 24.4V | - | 16.7V | 15V | TVS | - | - | - | - | - | - | - | - | - | 1uA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2300
(0+2300+0)In Stock | PSD05C-LF-T7-ES | ElecSuper | 30A 18V 550W 6.5V Bidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C41409279 | SOD-323 | Tape & Reel (TR) | 30A | 18V | 550W | 6.5V | 5V | ESD | - | - | - | - | - | - | - | - | - | 1uA | Bidirectional | Single channel | - | - | - | - | - | - | - | - | - | 100pF | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2300
(0+2300+0)In Stock | SMF20A | FOSAN | 200W Unidirectional 20V SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C5353358 | SOD-123F | Tape & Reel (TR) | - | - | 200W | - | 20V | TVS | - | - | - | - | - | - | - | - | - | - | Unidirectional | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2300
(0+2300+0)In Stock | SMF13A | MSKSEMI | 9.3A 21.5V 200W 14.4V 13V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C5331074 | SOD-123FL | Tape & Reel (TR) | 9.3A | 21.5V | 200W | 14.4V | 13V | TVS | - | - | - | - | - | - | - | - | - | 1uA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2298
(2292+6+0)In Stock | SMBJ58A | Shenzhen Jinkaisheng Elec | 6.4A 600W 93.6V 64.4V Unidirectional 58V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C362093 | SMB(DO-214AA) | Tape & Reel (TR) | 6.4A | 93.6V | 600W | 64.4V | 58V | TVS | - | - | - | - | - | - | - | - | - | - | Unidirectional | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2296
(2292+4+0)In Stock | BTC231N | BORN | ±30% 2kA 230V 2 1812 Gas Discharge Tube Arresters (GDT) ROHS | C600780 | 1812 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±30% | 2kA | 1pF | 230V | 2 | ||
| Min: 1 Mult: 1
Full Reel: 10000
|
2295
(0+2295+0)In Stock
View marketplace suppliers’ inventory
| PESD3V3T1BLDYL | Nexperia | 11V 4.7V 3.3V SOD-882D ESD and Surge Protection (TVS/ESD) ROHS | C552528 | SOD-882D | Tape & Reel (TR) | - | 11V | - | 4.7V | 3.3V | ESD | - | - | - | - | - | -55℃~+150℃@(Ta) | - | - | - | - | - | Single channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2293
(2289+4+0)In Stock | SMCJ17A/TR13 | Brightking | 54.4A 1.5kW 27.6V 18.9V 17V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C310023 | SMC(DO-214AB) | Tape & Reel (TR) | 54.4A | 27.6V | 1.5kW | 18.9V | 17V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 750
|
2292
(14+2278+0)In Stock | SMBJ12A | YFW | 30.2A 19.9V 13.3V 12V SMB ESD and Surge Protection (TVS/ESD) ROHS | C2898391 | SMB | Tape & Reel (TR) | 30.2A | 19.9V | - | 13.3V | 12V | TVS | - | - | - | - | - | - | - | - | - | 1uA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2291
(2276+15+0)In Stock | MMBZ15VAL | MDD(Microdiode Semiconductor) | 1.9A 21V 40W 15V Bidirectional 12V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C502595 | SOT-23 | Tape & Reel (TR) | 1.9A | 21V | 40W | 15V | 12V | ESD | - | - | - | - | - | -55℃~+150℃ | - | - | - | 50nA | Bidirectional | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2290
(0+2290+0)In Stock | PESD8V0L2BT-N-ES | ElecSuper | 25A@8/20us 20V 8.5V Bidirectional 8V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C22379613 | SOT-23 | Tape & Reel (TR) | 25A@8/20us | 20V | - | 8.5V | 8V | - | - | - | - | - | - | - | - | - | - | - | Bidirectional | Dual channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2290
(0+2290+0)In Stock
View marketplace suppliers’ inventory
| BZA856A,115 | Nexperia | SOT-353 ESD and Surge Protection (TVS/ESD) ROHS | C550062 | SOT-353 | Tape & Reel (TR) | - | - | - | - | - | ESD | - | - | - | - | - | - | - | - | - | - | - | Four channels | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |