Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
polarity
|
Current Rating
|
Clamping Voltage
|
Rated Wattage
|
Maximum Energy
|
Typical Capatitance
|
Allowable Voltage (DC)
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
Operating Temperature
|
Peak Pulse Current-Ipp (10/1000us)
|
On-state Current (It)
|
On-state Voltage (Vt)
|
Off-state Capacitance (Co)
|
Switching Voltage (Vs)
|
Holding Current (Ih)
|
Peak off-state voltage
|
Off-state current
|
Number of Lines
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Nominal Impulse Discharge Current
|
Maximum Capacitance @ 1MHz
|
DC Spark-over Voltage
|
Number of Poles
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
polarity
|
Current Rating
|
Clamping Voltage
|
Rated Wattage
|
Maximum Energy
|
Typical Capatitance
|
Allowable Voltage (DC)
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
Operating Temperature
|
Peak Pulse Current-Ipp (10/1000us)
|
On-state Current (It)
|
On-state Voltage (Vt)
|
Off-state Capacitance (Co)
|
Switching Voltage (Vs)
|
Holding Current (Ih)
|
Peak off-state voltage
|
Off-state current
|
Number of Lines
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Nominal Impulse Discharge Current
|
Maximum Capacitance @ 1MHz
|
DC Spark-over Voltage
|
Number of Poles
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 2500
|
2270
(2270+0+0)In Stock
View marketplace suppliers’ inventory
| SM6T56CAY | STMicroelectronics | 40A@8/20us 600W 100V 53.2V 47.6V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C3701311 | SMB(DO-214AA) | Tape & Reel (TR) | 40A@8/20us | 600W | 100V | 53.2V | 47.6V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
2270
(270+2000+0)In Stock | 1.5KE20CA | SUNMATE Elec | 54.9A 27.7V 19V Bidirectional 17.1V DO-27 ESD and Surge Protection (TVS/ESD) ROHS | C5350006 | DO-27 | Tape & Reel (TR) | 54.9A | - | 27.7V | 19V | 17.1V | TVS | 5uA | Bidirectional | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2270
(0+2270+0)In Stock | SMBJ20A | Liown | 18.6A 600W 32.4V 22.2V 20V SMB ESD and Surge Protection (TVS/ESD) ROHS | C2925508 | SMB | Tape & Reel (TR) | 18.6A | 600W | 32.4V | 22.2V | 20V | TVS | 1uA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
2269
(1720+549+0)In Stock | 3T.2000242000R1D | Xucheng Elec | Glass Tube Fuse 2A Plugin,3.6x10mm Disposable fuses ROHS | C47435 | Plugin,3.6x10mm | Bag-packed | - | - | - | - | - | Glass Tube Fuse | - | - | 2A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
2268
(2268+0+0)In Stock
Not recommended for new designs
| RM20D101KD1IECW0 | Dersonic | 165V 85V 60V 100V Plugin,P=7.5mm Varistors ROHS | C254047 | Plugin,P=7.5mm | Bag-packed | - | - | - | - | - | - | - | - | - | 165V | 1W | 50J | 4nF@1kHz | 85V | 60V | 100V | 100A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
2266
(1620+646+0)In Stock | SMAJ17CA | GOODWORK | 14.5A 400W 27.6V 18.9V 17V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2980420 | SMA(DO-214AC) | Tape & Reel (TR) | 14.5A | 400W | 27.6V | 18.9V | 17V | TVS | 5uA | - | - | - | - | - | - | - | - | - | - | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2265
(0+2265+0)In Stock | P4200SB | PAKER | 520V 100mA 400V 5uA SMB Semiconductor Discharge Tubes (TSS) ROHS | C3012564 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 80A | 2.2A | 4V | 36pF | 520V | 100mA | 400V | 5uA | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2264
(17+2247+0)In Stock | SMCJ54CA | GOODWORK | 17.2A 87.1V 1.5kW 60V Bidirectional 54V SMC ESD and Surge Protection (TVS/ESD) ROHS | C5248058 | SMC | Tape & Reel (TR) | 17.2A | 1.5kW | 87.1V | 60V | 54V | TVS | 5uA | Bidirectional | - | - | - | - | - | - | - | - | - | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2261
(0+2261+0)In Stock | SMF18CA | PAKER | 6.8A 29.2V 200W 20V Bidirectional 18V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C3035826 | SOD-123FL | Tape & Reel (TR) | 6.8A | 200W | 29.2V | 20V | 18V | TVS | 1uA | Bidirectional | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2260
(0+2260+0)In Stock | SMF15CA | Shenzhen Jinkaisheng Elec | 24.4V 200W 16.7V Bidirectional 15V SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C5220698 | SOD-123F | Tape & Reel (TR) | - | 200W | 24.4V | 16.7V | 15V | TVS | - | Bidirectional | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
2260
(0+2260+0)In Stock | SMAJ28A | HXY MOSFET | 8.8A 45.4V 31.1V 28V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C7466478 | SMA(DO-214AC) | Tape & Reel (TR) | 8.8A | - | 45.4V | 31.1V | 28V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2260
(0+2260+0)In Stock | SMBJ7.0CA | WPMtek(Wei Pan Microelectronics) | 50A 600W 12V 7.78V Bidirectional 7V SMB ESD and Surge Protection (TVS/ESD) ROHS | C2688167 | SMB | Tape & Reel (TR) | 50A | 600W | 12V | 7.78V | 7V | TVS | 200uA | Bidirectional | - | - | - | - | - | - | - | - | - | -55℃~+150℃ | - | - | - | - | - | - | - | - | Single channel | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2260
(0+2260+0)In Stock | SMBJ6.8A | SURGING | 58.1A 600W 10.5V 6.45V 5.8V SMB ESD and Surge Protection (TVS/ESD) ROHS | C2959784 | SMB | Tape & Reel (TR) | 58.1A | 600W | 10.5V | 6.45V | 5.8V | TVS | 500uA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2260
(0+2260+0)In Stock | SMF26A | FOSAN | 200W Unidirectional 26V SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C5353361 | SOD-123F | Tape & Reel (TR) | - | 200W | - | - | 26V | TVS | - | Unidirectional | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2260
(0+2260+0)In Stock | ESDCAN24-2BLY-ES | ElecSuper | 8A 450W 48V 26.5V Bidirectional 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C5199246 | SOT-23 | Tape & Reel (TR) | 8A | 450W | 48V | 26.5V | 24V | ESD | 1uA | Bidirectional | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Dual channel | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
2260
(0+2260+0)In Stock | MOV10D681K206RV097 | KNSCHA | 1.12kV 560V 420V 612V~748V Plugin,P=7.5mm Varistors ROHS | C22390583 | Plugin,P=7.5mm | Bag-packed | - | - | - | - | - | - | - | - | - | 1.12kV | - | 108J | 150pF@1kHz | 560V | 420V | 612V~748V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3500
|
2260
(0+2260+0)In Stock | 1206L200/6NR | LUTE | 6V 2A 100A 3.5A 1206 Resettable Fuses ROHS | C19078715 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | 6V | 2A | 100A | 1W | 3.5A | 15mΩ | 1.5s | 80mΩ | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2260
(0+2260+0)In Stock | ATV02W160B-HF | Comchip | 7.69A 200W 26V 17.8V Bidirectional 16V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C2444454 | SOD-123 | Tape & Reel (TR) | 7.69A | 200W | 26V | 17.8V | 16V | TVS | 1uA | Bidirectional | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2260
(0+2260+0)In Stock | JET23-5V-UL2 | Shenzhen JDT Fuse | 5A 16V 80W 6V Unidirectional 5V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2982339 | SOT-23 | Tape & Reel (TR) | 5A | 80W | 16V | 6V | 5V | ESD | 500nA | Unidirectional | - | - | - | - | - | - | - | - | - | -55℃~+125℃ | - | - | - | - | - | - | - | - | Dual channel | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2258
(0+2258+0)In Stock | SMC36 | Leiditech | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C3040126 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2256
(1946+310+0)In Stock | PDCV300JB-MS | MSKSEMI | 4.1A 48.4V 200W 33.3V 30V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C2830134 | SOD-123 | Tape & Reel (TR) | 4.1A | 200W | 48.4V | 33.3V | 30V | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2255
(2255+0+0)In Stock | SMCJ300CA | ZHIDE | SMC ESD and Surge Protection (TVS/ESD) ROHS | C5161534 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 750
|
2255
(2237+18+0)In Stock | SMBJ14A | GOODWORK | 25.8A 600W 23.2V 15.6V 14V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C908795 | SMB(DO-214AA) | Tape & Reel (TR) | 25.8A | 600W | 23.2V | 15.6V | 14V | TVS | 5uA | - | - | - | - | - | - | - | - | - | - | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2254
(2254+0+0)In Stock | SELC24CI | SEMIWARE | 3A 56V 26.7V 24V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C294962 | SOD-323 | Tape & Reel (TR) | 3A | - | 56V | 26.7V | 24V | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2252
(0+2252+0)In Stock | B32-200-LF | Brightking | 1kA 160V~240V 2 SMD,2.5x3.2mm Gas Discharge Tube Arresters (GDT) ROHS | C6800591 | SMD,2.5x3.2mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1kA | 0.5pF | 160V~240V | 2 |