Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Trip Current
|
Operating Temperature
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Number of Lines
|
Breaking Capacity
|
Current Rating
|
Voltage Rating (DC)
|
level of protection
|
Junction Capacitance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Trip Current
|
Operating Temperature
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Number of Lines
|
Breaking Capacity
|
Current Rating
|
Voltage Rating (DC)
|
level of protection
|
Junction Capacitance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10 |
2230
(1201+1029+0)In Stock | P6KE43A | SUNMATE Elec | 10.1A 600W 59.3V 40.9V Unidirectional 36.8V DO-15 ESD and Surge Protection (TVS/ESD) ROHS | C5142815 | DO-15 | Tape & Reel (TR) | 10.1A | 1uA | 600W | 59.3V | 40.9V | Unidirectional | 36.8V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2230
(0+2230+0)In Stock | SMCJ58CA | PAKER | 16.1A 93.6V 1.5kW 64.4V Bidirectional 58V SMC ESD and Surge Protection (TVS/ESD) ROHS | C3012586 | SMC | Tape & Reel (TR) | 16.1A | 1uA | 1.5kW | 93.6V | 64.4V | Bidirectional | 58V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
2228
(0+2228+0)In Stock | ASMD0805-035-16V | Shenzhen JDT Fuse | 16V 350mA 100A 750mA 0805 Resettable Fuses ROHS | C2982261 | 0805 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | 16V | 350mA | 100A | 500mW | 750mA | -40℃~+85℃ | 200mΩ | 100ms | 1.2Ω | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2226
(0+2226+0)In Stock | ULC0524P | Leiditech | 5A 25V 6V 5V DSON-10 ESD and Surge Protection (TVS/ESD) ROHS | C384892 | DSON-10 | Tape & Reel (TR) | 5A | - | - | 25V | 6V | - | 5V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
2223
(20+2203+0)In Stock | SL1210210 | TECHFUSE | 6V 2.1A 50A 4.2A 1210 Resettable Fuses ROHS | C70179 | 1210 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | 6V | 2.1A | 50A | - | 4.2A | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 8000
|
2223
(2223+0+0)In Stock | ESD9D3V3C | Leiditech | 2.3A@8/20us 19V 5V 3.3V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C490607 | SOD-923 | Tape & Reel (TR) | 2.3A@8/20us | - | - | 19V | 5V | - | 3.3V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2221
(2221+0+0)In Stock | ESD0524P-ES | ElecSuper | 4.5A 70W 9V 6V Unidirectional 5V DFN2510 ESD and Surge Protection (TVS/ESD) ROHS | C19170839 | DFN2510 | Tape & Reel (TR) | 4.5A | 1uA | 70W | 9V | 6V | Unidirectional | 5V | ESD | - | - | - | - | - | - | - | - | - | Four channels | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
2220
(0+2220+0)In Stock | P6KE10A | SUNMATE Elec | 41.4A 14.5V 9.5V 8.55V DO-15 ESD and Surge Protection (TVS/ESD) ROHS | C18198768 | DO-15 | Tape & Reel (TR) | 41.4A | 10uA | - | 14.5V | 9.5V | - | 8.55V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2220
(0+2220+0)In Stock | P6SMB20A | Slkor(SLKORMICRO Elec.) | 22A 600W 27.7V 21V 17.1V SMB ESD and Surge Protection (TVS/ESD) ROHS | C5155415 | SMB | Tape & Reel (TR) | 22A | 5uA | 600W | 27.7V | 21V | - | 17.1V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
2220
(0+2220+0)In Stock | F0603FA2500V032T | AEM | 35A SMD Fuse 2.5A 32V 0603 Disposable fuses ROHS | C96543 | 0603 | Tape & Reel (TR) | - | - | - | - | - | - | - | SMD Fuse | - | - | - | - | - | -55℃~+125℃ | - | - | - | - | 35A | 2.5A | 32V | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2220
(0+2220+0)In Stock | SMBJ20A | PAKER | 18.6A 32.4V 600W 22.2V Unidirectional 20V SMB ESD and Surge Protection (TVS/ESD) ROHS | C3012512 | SMB | Tape & Reel (TR) | 18.6A | 1uA | 600W | 32.4V | 22.2V | Unidirectional | 20V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2220
(2214+6+0)In Stock | KSMBJ24CA-E3/52 | KUU | 15.5A 38.9V 26.7V 24V SMB ESD and Surge Protection (TVS/ESD) ROHS | C2892468 | SMB | Tape & Reel (TR) | 15.5A | 1uA | - | 38.9V | 26.7V | - | 24V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2220
(0+2220+0)In Stock | SRV05-4ATCT | ElecSuper | 15A 22V 6V Unidirectional 5V SOT23-6L ESD and Surge Protection (TVS/ESD) ROHS | C22363674 | SOT23-6L | Tape & Reel (TR) | 15A | - | - | 22V | 6V | Unidirectional | 5V | - | - | - | - | - | - | - | - | - | - | Four channels | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2219
(0+2219+0)In Stock | SMF8.0A | JSMSEMI | 14.7A 13.6V 8.89V 8V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2857268 | SOD-123FL | Tape & Reel (TR) | 14.7A | 20uA | - | 13.6V | 8.89V | - | 8V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2216
(2212+4+0)In Stock | SP3010-04UTG-MS | MSKSEMI | 4A 60W@8/20us 15V 6V 5V UDFN-10 ESD and Surge Protection (TVS/ESD) ROHS | C5189814 | UDFN-10 | Tape & Reel (TR) | 4A | 1uA | 60W@8/20us | 15V | 6V | - | 5V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2216
(2216+0+0)In Stock | SMBJ12CA | Shenzhen Jinkaisheng Elec | 30.2A 600W 19.9V 13.3V Bidirectional 12V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C362081 | SMB(DO-214AA) | Tape & Reel (TR) | 30.2A | 1uA | 600W | 19.9V | 13.3V | Bidirectional | 12V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2215
(2172+43+0)In Stock | SMBJ28A | SMC(Sangdest Microelectronicstronic (Nanjing)) | 13.3A 600W 45.4V 31.1V 28V DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS | C492920 | DO-214AA(SMB) | Tape & Reel (TR) | 13.3A | - | 600W | 45.4V | 31.1V | - | 28V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2215
(0+2215+0)In Stock | PESD2ETH1G-TR-ES | ElecSuper | 4A 200W 35V 26V Bidirectional 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C19170885 | SOT-23 | Tape & Reel (TR) | 4A | 1uA | 200W | 35V | 26V | Bidirectional | 24V | ESD | - | - | - | - | - | - | - | - | - | Dual channel | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2213
(2209+4+0)In Stock | RCLAMP0554S | Leiditech | SOT-26 ESD and Surge Protection (TVS/ESD) ROHS | C2972544 | SOT-26 | Tape & Reel (TR) | - | - | - | - | - | - | - | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2212
(0+2212+0)In Stock
Not recommended for new designs
| CESD323HC12VU | CREATEK | 80A 28V 13.3V Unidirectional 12V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C266464 | SOD-323 | Tape & Reel (TR) | 80A | - | - | 28V | 13.3V | Unidirectional | 12V | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
2212
(2212+0+0)In Stock | SL0805300 | TECHFUSE | 6V 3A 50A 6A 0805 Resettable Fuses ROHS | C70160 | 0805 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | 6V | 3A | 50A | 1W | 6A | -40℃~+70℃ | 7mΩ | 5s | 45mΩ | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2210
(2210+0+0)In Stock
View marketplace suppliers’ inventory
| D1213A-02SO-7 | Diodes Incorporated | SOT-26 ESD and Surge Protection (TVS/ESD) ROHS | C2759895 | SOT-26 | Tape & Reel (TR) | - | - | - | - | - | - | - | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2210
(2210+0+0)In Stock | SMBJ16A | LGE | 23.08A 26V 17.8V 16V SMB ESD and Surge Protection (TVS/ESD) ROHS | C713715 | SMB | Tape & Reel (TR) | 23.08A | 1uA | - | 26V | 17.8V | - | 16V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
2208
(2160+48+0)In Stock | ESDBL3V3Y1 | Jiangsu Changjing Electronics Technology Co., Ltd. | WBFBP-02C-A ESD and Surge Protection (TVS/ESD) ROHS | C2910453 | WBFBP-02C-A | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
2206
(2197+9+0)In Stock | SMAJ6.0CA | SMC(Sangdest Microelectronicstronic (Nanjing)) | 38.8A 400W 10.3V 6.67V Bidirectional 6V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C493204 | SMA(DO-214AC) | Tape & Reel (TR) | 38.8A | 800uA | 400W | 10.3V | 6.67V | Bidirectional | 6V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |