Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Power Dissipation (Ppp)
|
Operating Temperature
|
polarity
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
level of protection
|
Tolerance
|
Nominal Impulse Discharge Current
|
Maximum Capacitance @ 1MHz
|
DC Spark-over Voltage
|
Number of Poles
|
Number of Lines
|
Breaking Capacity
|
Current Rating
|
Voltage Rating (AC)
|
Voltage Rating (DC)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Power Dissipation (Ppp)
|
Operating Temperature
|
polarity
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
level of protection
|
Tolerance
|
Nominal Impulse Discharge Current
|
Maximum Capacitance @ 1MHz
|
DC Spark-over Voltage
|
Number of Poles
|
Number of Lines
|
Breaking Capacity
|
Current Rating
|
Voltage Rating (AC)
|
Voltage Rating (DC)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 5000
|
2205
(2205+0+0)In Stock | SMAJ24A | Leiditech | 10.3A 38.9V 26.7V 24V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2759857 | SMA(DO-214AC) | Tape & Reel (TR) | 10.3A | 1uA | 38.9V | 26.7V | 24V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2205
(1970+235+0)In Stock | SMCJ75A | GOODWORK | 12.4A 1.5kW 121V 83.3V 75V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C2943782 | SMC(DO-214AB) | Tape & Reel (TR) | 12.4A | 5uA | 121V | 83.3V | 75V | TVS | 1.5kW | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2204
(2064+140+0)In Stock | SMF43A | SUNMATE Elec | 69.4V 47.8V 43V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C399301 | SOD-123FL | Tape & Reel (TR) | - | - | 69.4V | 47.8V | 43V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
2204
(0+2204+0)In Stock | SMAJ10CA | TWGMC | 23.5A 400W 17V 11.1V Bidirectional 10V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C726779 | SMA(DO-214AC) | Tape & Reel (TR) | 23.5A | 5uA | 17V | 11.1V | 10V | TVS | 400W | -65℃~150℃ | Bidirectional | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3500
|
2202
(1990+212+0)In Stock | ASMD1206-035 | Shenzhen JDT Fuse | 6V 350mA 100A 750mA 1206 Resettable Fuses ROHS | C135337 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | -40℃~+85℃ | - | 6V | 350mA | 100A | 600mW | 750mA | 250mΩ | 100ms | 1.3Ω | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2201
(1+2200+0)In Stock | SMF15CA | Liown | 8.2A 24.4V 200W 16.7V 15V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2925528 | SOD-123FL | Tape & Reel (TR) | 8.2A | 1uA | 24.4V | 16.7V | 15V | TVS | 200W | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3500
|
2200
(0+2200+0)In Stock | nSMD010-72V | TECHFUSE | 1206 Resettable Fuses ROHS | C22435713 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2200
(0+2200+0)In Stock | LESD5D5.0CT1G-HXY | HXY MOSFET | 9A 18.6V 7.8V Bidirectional 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C19627017 | SOD-523 | Tape & Reel (TR) | 9A | - | 18.6V | 7.8V | 5V | - | - | - | Bidirectional | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2200
(0+2200+0)In Stock | SMF24A | Liown | 5.2A 38.9V 200W 26.7V 24V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2990446 | SOD-123FL | Tape & Reel (TR) | 5.2A | 1uA | 38.9V | 26.7V | 24V | TVS | 200W | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 25 Mult: 25
Full Reel: 750
|
2200
(0+2200+0)In Stock | SMBJ58CA | GOODWORK | 6.4A 600W 93.6V 64.4V 58V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C2891340 | SMB(DO-214AA) | Tape & Reel (TR) | 6.4A | 5uA | 93.6V | 64.4V | 58V | TVS | 600W | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2200
(2200+0+0)In Stock | SMBJ7.5A | MDD(Microdiode Semiconductor) | 46.6A 600W 12.9V 9.21V Bidirectional 7.5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C113981 | SMB(DO-214AA) | Tape & Reel (TR) | 46.6A | 100uA | 12.9V | 9.21V | 7.5V | TVS | 600W | -65℃~+150℃ | Bidirectional | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2200
(0+2200+0)In Stock | SMF28CA-MS | MSKSEMI | 4.4A 45.4V 200W 31.1V 28V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C7473236 | SOD-123FL | Tape & Reel (TR) | 4.4A | 1uA | 45.4V | 31.1V | 28V | TVS | 200W | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
2199
(2199+0+0)In Stock
View marketplace suppliers’ inventory
| SMCJ15A-TR | STMicroelectronics | 308A@8/20us 32.5V 1.5kW 16.7V 15V SMC ESD and Surge Protection (TVS/ESD) ROHS | C1976370 | SMC | Tape & Reel (TR) | 308A@8/20us | - | 32.5V | 16.7V | 15V | TVS | 1.5kW | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
2199
(0+2199+0)In Stock | 4532-091-LF-MS | MSKSEMI | ±30% 2kA 90V 2 1812 Gas Discharge Tube Arresters (GDT) ROHS | C5331083 | 1812 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±30% | 2kA | 0.5pF | 90V | 2 | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
2198
(0+2198+0)In Stock | 5.0SMDJ58A | Wayon | SMC ESD and Surge Protection (TVS/ESD) ROHS | C5247938 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
2197
(247+1950+0)In Stock | SMAJ14CA | TWGMC | 17.2A 400W 23.2V 15.6V Bidirectional 14V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C726783 | SMA(DO-214AC) | Tape & Reel (TR) | 17.2A | 1uA | 23.2V | 15.6V | 14V | TVS | 400W | -65℃~150℃ | Bidirectional | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2196
(2186+10+0)In Stock | SMF54A | JSMSEMI | 2.3A 87.1V 60V 54V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2857293 | SOD-123FL | Tape & Reel (TR) | 2.3A | 1uA | 87.1V | 60V | 54V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2195
(0+2195+0)In Stock | SMCJ36CA | ElecSuper | 25.9A 58.1V 1.5kW 40V Bidirectional 36V SMC ESD and Surge Protection (TVS/ESD) ROHS | C5249613 | SMC | Tape & Reel (TR) | 25.9A | 1uA | 58.1V | 40V | 36V | TVS | 1.5kW | -65℃~+150℃ | Bidirectional | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Single channel | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2194
(0+2194+0)In Stock | TPSMB15A | Littelfuse | 28.8A 600W 21.2V 14.3V 12.8V DO-214AA(SMBJ) ESD and Surge Protection (TVS/ESD) ROHS | C1975126 | DO-214AA(SMBJ) | Tape & Reel (TR) | 28.8A | 1uA | 21.2V | 14.3V | 12.8V | TVS | 600W | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2193
(2193+0+0)In Stock | SMBJ28CA | Leiditech | 13.2A 45.4V 31.1V 28V SMB ESD and Surge Protection (TVS/ESD) ROHS | C384908 | SMB | Tape & Reel (TR) | 13.2A | 1uA | 45.4V | 31.1V | 28V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
2193
(2191+2+0)In Stock | JFC0603-1400FS | Shenzhen JDT Fuse | 50A SMD Fuse 4A 32V 32V 0603 Disposable fuses ROHS | C136334 | 0603 | Tape & Reel (TR) | - | - | - | - | - | SMD Fuse | - | -55℃~+125℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 50A | 4A | 32V | 32V | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
2192
(2188+4+0)In Stock | SMBJ5.0A | Shikues | 65.3A 600W 9.2V 6.4V Unidirectional 5V SMB ESD and Surge Protection (TVS/ESD) ROHS | C499855 | SMB | Tape & Reel (TR) | 65.3A | 800uA | 9.2V | 6.4V | 5V | - | 600W | -65℃~+150℃ | Unidirectional | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
2191
(2189+2+0)In Stock | SMCJ51A | MDD(Microdiode Semiconductor) | 18.2A 1.5kW 82.4V 56.7V Unidirectional 51V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS | C408371 | DO-214AB(SMC) | Tape & Reel (TR) | 18.2A | 1uA | 82.4V | 56.7V | 51V | TVS | 1.5kW | -65℃~+150℃ | Unidirectional | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
2190
(0+2190+0)In Stock | SMBJ15CA | MSKSEMI | 24.6A 600W 24.4V 16.7V 15V SMB ESD and Surge Protection (TVS/ESD) ROHS | C5331103 | SMB | Tape & Reel (TR) | 24.6A | 1uA | 24.4V | 16.7V | 15V | TVS | 600W | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
2190
(2174+16+0)In Stock | SMF45A | JSMSEMI | 2.8A 72.7V 50V 45V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2857290 | SOD-123FL | Tape & Reel (TR) | 2.8A | 1uA | 72.7V | 50V | 45V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |