Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Number of Lines
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
level of protection
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Number of Lines
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
level of protection
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
14920
(0+14920+0)In Stock | ESD7361HT1G(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C19626364 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
14920
(0+14920+0)In Stock | SMBJ20A | GOODWORK | SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C29075522 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
14909
(4860+10049+0)In Stock | PSOT15C-ES | ElecSuper | 11A 450W 33V 16.5V Unidirectional 15V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C5180272 | SOT-23 | Tape & Reel (TR) | 11A | 1uA | 450W | 33V | 16.5V | Dual channel | Unidirectional | 15V | ESD | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
14900
(0+14900+0)In Stock | ASMAJ8.0CA-HF | Comchip | SMA ESD and Surge Protection (TVS/ESD) ROHS | C5158722 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
14880
(0+14880+0)In Stock | SS24X | Shenzhen JingYang | 40V SMA ESD and Surge Protection (TVS/ESD) ROHS | C5307975 | SMA | Tape & Reel (TR) | - | 500uA | - | - | 40V | - | - | - | TVS | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
14880
(0+14880+0)In Stock | UCLAMP0501H(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C19712165 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ESD | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
14844
(9773+5071+0)In Stock | SMAJ48CA | MDD(Microdiode Semiconductor) | 5.2A 400W 77.4V 58.9V Bidirectional 48V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C173501 | SMA(DO-214AC) | Tape & Reel (TR) | 5.2A | 1uA | 400W | 77.4V | 58.9V | - | Bidirectional | 48V | TVS | -65℃~+150℃ | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
14840
(7179+7661+0)In Stock | SMD0805-075-6V | BNstar | 6V 750mA 50A 1.5A 0805 Resettable Fuses ROHS | C2843994 | 0805 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | -40℃~+70℃ | - | 6V | 750mA | 50A | 1W | 1.5A | 9mΩ | 300ms | 70mΩ | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
14827
(14098+729+0)In Stock | PRTR5V0U4D-N | BORN | Unidirectional 5V SOT23-6 ESD and Surge Protection (TVS/ESD) ROHS | C6165122 | SOT23-6 | Tape & Reel (TR) | - | - | - | - | - | - | Unidirectional | 5V | ESD | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
14826
(0+14826+0)In Stock | SMBJ5.0CA | ElecSuper | 65.3A 600W 9.2V 6.4V Bidirectional 5V SMB ESD and Surge Protection (TVS/ESD) ROHS | C5249599 | SMB | Tape & Reel (TR) | 65.3A | 400uA | 600W | 9.2V | 6.4V | Single channel | Bidirectional | 5V | TVS | -65℃~+150℃ | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3500
|
14816
(10606+4210+0)In Stock | SMD1206-025C-24V | BNstar | 24V 250mA 40A 500mA 1206 Resettable Fuses ROHS | C2843981 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | -40℃~+85℃ | - | 24V | 250mA | 40A | 600mW | 500mA | 350mΩ | 100ms | 2.5Ω | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
14800
(0+14800+0)In Stock | BSD5A071V35(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C19723974 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
14800
(0+14800+0)In Stock | PESD5V0U1UB(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C19626373 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ESD | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
14785
(6426+8359+0)In Stock | SMBJ15CA | GOODWORK | 24A 600W 24.4V 16.7V Bidirectional 15V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C908848 | SMB(DO-214AA) | Tape & Reel (TR) | 24A | 5uA | 600W | 24.4V | 16.7V | - | Bidirectional | 15V | TVS | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
14729
(6683+8046+0)In Stock | SMAJ22CA | GOODWORK | 11.2A 400W 35.5V 24.4V 22V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908824 | SMA(DO-214AC) | Tape & Reel (TR) | 11.2A | 5uA | 400W | 35.5V | 24.4V | - | - | 22V | TVS | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
14700
(0+14700+0)In Stock | PESD15VS1UB(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C7436898 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
14665
(0+14665+0)In Stock | ESDAVLC6-2BLY(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS | C19185926 | SOT-23-3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
14664
(14364+300+0)In Stock | ESD5Z5V0 | FUXINSEMI | 9.4A 18.6V 200W 6.2V Unidirectional 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C18723415 | SOD-523 | Tape & Reel (TR) | 9.4A | 50nA | 200W | 18.6V | 6.2V | Single channel | Unidirectional | 5V | ESD | -55℃~+125℃ | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
14660
(0+14660+0)In Stock | ESDA37L(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C19724002 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
14653
(12614+2039+0)In Stock | SMBJ45CA | FTR | 8.3A 72.7V 50V Bidirectional 45V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C707465 | SMB(DO-214AA) | Tape & Reel (TR) | 8.3A | - | - | 72.7V | 50V | - | Bidirectional | 45V | TVS | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
14600
(0+14600+0)In Stock | SDD32A36L01(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C19723998 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
14577
(7102+7475+0)In Stock | SMD0805-110-6V | BNstar | 6V 1.1A 50A 2.2A 0805 Resettable Fuses ROHS | C2760303 | 0805 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | -40℃~+70℃ | - | 6V | 1.1A | 50A | 1W | 2.2A | 8mΩ | 500ms | 65mΩ | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
14570
(0+14570+0)In Stock | SMBJ20A | MDD(Microdiode Semiconductor) | 18.6A 600W 32.4V 24.5V Bidirectional 20V DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS | C364296 | DO-214AA(SMB) | Tape & Reel (TR) | 18.6A | 1uA | 600W | 32.4V | 24.5V | - | Bidirectional | 20V | TVS | -65℃~+150℃ | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
14566
(6819+7747+0)In Stock | 0603L003/30AR | LUTE | 30V 30mA 20A 90mA 0603 Resettable Fuses ROHS | C7472503 | 0603 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | -40℃~+85℃ | - | 30V | 30mA | 20A | 500mW | 90mA | 6Ω | 1s | 50Ω | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
14561
(5263+9298+0)In Stock | UCLAMP0541Z | Leiditech | DFN0603 ESD and Surge Protection (TVS/ESD) ROHS | C2972444 | DFN0603 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |