Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Breaking Capacity
|
Operating Temperature
|
Type
|
Current Rating
|
Voltage Rating (AC)
|
Voltage Rating (DC)
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Reverse Leakage Current (Ir)
|
Number of Lines
|
polarity
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
level of protection
|
Clamping Voltage
|
Rated Wattage
|
Maximum Energy
|
Allowable Voltage (DC)
|
Typical Capatitance
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Breaking Capacity
|
Operating Temperature
|
Type
|
Current Rating
|
Voltage Rating (AC)
|
Voltage Rating (DC)
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Reverse Leakage Current (Ir)
|
Number of Lines
|
polarity
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
level of protection
|
Clamping Voltage
|
Rated Wattage
|
Maximum Energy
|
Allowable Voltage (DC)
|
Typical Capatitance
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 1500
|
14559
(4385+10174+0)In Stock | JFC2410-1200TS | Shenzhen JDT Fuse | 50A SMD Fuse 2A 250V 250V SMD Disposable fuses ROHS | C136382 | SMD | Tape & Reel (TR) | 50A | -55℃~+125℃ | SMD Fuse | 2A | 250V | 250V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
14523
(14523+0+0)In Stock | GMF05LC-HSF-GS08 | Vishay Intertech | 5A@8/20us 12.5V 70W 6V 5V UFDFN-6-EP ESD and Surge Protection (TVS/ESD) ROHS | C1976416 | UFDFN-6-EP | Tape & Reel (TR) | - | - | TVS | - | - | - | 5A@8/20us | 12.5V | 70W | 6V | 5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
14516
(1+14515+0)In Stock | SET23A12L02-ES | ElecSuper | 15A 450W 28V 13.5V Unidirectional 12V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C5199226 | SOT-23 | Tape & Reel (TR) | - | - | ESD | - | - | - | 15A | 28V | 450W | 13.5V | 12V | 1uA | Dual channel | Unidirectional | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3500
|
14500
(6360+8140+0)In Stock | nSMD035-33V | TECHFUSE | 33V 350mA 100A 750mA 1206 Resettable Fuses ROHS | C2833487 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 33V | 350mA | 100A | 600mW | 750mA | 250mΩ | 100ms | 1.3Ω | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
14471
(8570+5901+0)In Stock | SM6T33A | FUXINSEMI | 13.1A 600W 45.7V 34.7V 28.2V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C7436536 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | TVS | - | - | - | 13.1A | 45.7V | 600W | 34.7V | 28.2V | 5uA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
14440
(0+14440+0)In Stock | SMF6.5A | GOODWORK | 17.9A 200W 11.2V 7.22V 6.5V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2943842 | SOD-123FL | Tape & Reel (TR) | - | -55℃~+150℃@(Tj) | TVS | - | - | - | 17.9A | 11.2V | 200W | 7.22V | 6.5V | 250uA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
14430
(90+14340+0)In Stock | SMAJ30A | MDD(Microdiode Semiconductor) | 8.3A 400W 48.4V 36.8V Bidirectional 30V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C113965 | SMA(DO-214AC) | Tape & Reel (TR) | - | -65℃~+150℃ | TVS | - | - | - | 8.3A | 48.4V | 400W | 36.8V | 30V | 1uA | - | Bidirectional | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
14367
(0+14367+0)In Stock | TPD4E1B06DCKR(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | SOT-363 ESD and Surge Protection (TVS/ESD) ROHS | C19723972 | SOT-363 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
14320
(0+14320+0)In Stock | AQ3530-01FTG(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C19626363 | SOD-323 | Tape & Reel (TR) | - | - | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
14244
(11420+2824+0)In Stock | SMAJ15CA | HXY MOSFET | 16.4A 24.4V 16.7V 15V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C7466491 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | TVS | - | - | - | 16.4A | 24.4V | - | 16.7V | 15V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
14230
(5511+8719+0)In Stock | SMF36CA | MDD(Microdiode Semiconductor) | 3.4A 200W 58.1V 44.2V Bidirectional 36V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C523842 | SOD-123FL | Tape & Reel (TR) | - | -55℃~+150℃ | TVS | - | - | - | 3.4A | 58.1V | 200W | 44.2V | 36V | 1uA | - | Bidirectional | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
14200
(0+14200+0)In Stock | VS3V3BB1EST15R | ROHM Semicon | 5.5A@8/20us 45W 8.2V 4V 3.3V SOD-962 ESD and Surge Protection (TVS/ESD) ROHS | C1974606 | SOD-962 | Tape & Reel (TR) | - | -55℃~+150℃@(Tj) | ESD | - | - | - | 5.5A@8/20us | 8.2V | 45W | 4V | 3.3V | - | Single channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
14159
(19+14140+0)In Stock | PESD3V3L1BA | FUXINSEMI | 30A 12V 450W 6V Bidirectional 3.3V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C6807787 | SOD-323 | Tape & Reel (TR) | - | -55℃~+125℃ | ESD | - | - | - | 30A | 12V | 450W | 6V | 3.3V | 1uA | Single channel | Bidirectional | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
14147
(11626+2521+0)In Stock | SMAJ7.5A | FTR | 31A 12.9V 12.9V Unidirectional 7.5V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C707481 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | TVS | - | - | - | 31A | 12.9V | - | 12.9V | 7.5V | - | - | Unidirectional | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
14110
(4725+9385+0)In Stock | mSMD200-30V | TECHFUSE | 1812 Resettable Fuses ROHS | C6851470 | 1812 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
14090
(14074+16+0)In Stock | WE12DF-B | Slkor(SLKORMICRO Elec.) | 19V 150W 15V 12V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C2980834 | DFN1006 | Tape & Reel (TR) | - | - | ESD | - | - | - | - | 19V | 150W | 15V | 12V | 10nA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
14088
(12200+1888+0)In Stock
View marketplace suppliers’ inventory
| SMAJ6.0A-13-F | Diodes Incorporated | 38.8A 400W 10.3V 6.67V 6V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C110522 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | TVS | - | - | - | 38.8A | 10.3V | 400W | 6.67V | 6V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
14085
(2913+11172+0)In Stock | RM14D471KD14E100 | Dersonic | 775V 385V 300V 470V Plugin,P=7.5mm Varistors ROHS | C2974800 | Plugin,P=7.5mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 775V | 600mW | 118J | 385V | 430pF@1kHz | 300V | 470V | 4.5kA | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
14080
(0+14080+0)In Stock | SET23A12L02-E18(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C19723982 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
14067
(2987+11080+0)In Stock | SMF7.0A | FTR | 16.7A 12V 7.8V Unidirectional 7V SMF(SOD-123FL) ESD and Surge Protection (TVS/ESD) ROHS | C707468 | SMF(SOD-123FL) | Tape & Reel (TR) | - | - | TVS | - | - | - | 16.7A | 12V | - | 7.8V | 7V | - | - | Unidirectional | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
14067
(8456+5611+0)In Stock | SMD1210-050-24V | TECHFUSE | 24V 500mA 100A 1A 1210 Resettable Fuses ROHS | C70096 | 1210 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 24V | 500mA | 100A | - | 1A | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3500
|
14060
(3500+10560+0)In Stock | SMD1206-020C-30V | BNstar | 30V 200mA 40A 460mA 1206 Resettable Fuses ROHS | C22472477 | 1206 | Tape & Reel (TR) | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | 30V | 200mA | 40A | 600mW | 460mA | 350mΩ | 100ms | 2.7Ω | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
14055
(13990+65+0)In Stock | TT0321SBX | Shenzhen JingYang | 5A 6V 5.5V Bidirectional 3.3V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C3038065 | DFN1006-2L | Tape & Reel (TR) | - | - | ESD | - | - | - | 5A | 6V | - | 5.5V | 3.3V | 100nA | - | Bidirectional | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1500
|
14035
(5192+8843+0)In Stock | JFC2410-1100TS | Shenzhen JDT Fuse | 50A SMD Fuse 1A 250V 250V SMD Disposable fuses ROHS | C136380 | SMD | Tape & Reel (TR) | 50A | -55℃~+125℃ | SMD Fuse | 1A | 250V | 250V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
14001
(9331+4670+0)In Stock | BSMD2920-500-30V | BHFUSE | 30V 5A 40A 10A 2920 Resettable Fuses ROHS | C20539728 | 2920 | Tape & Reel (TR) | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | 30V | 5A | 40A | 2.5W | 10A | 5mΩ | 5s | 31mΩ | - | - | - | - | - | - | - | - | - |