Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Operating Temperature
|
Number of Lines
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Clamping Voltage
|
Rated Wattage
|
Maximum Energy
|
Typical Capatitance
|
Allowable Voltage (DC)
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
Breaking Capacity
|
Current Rating
|
Voltage Rating (AC)
|
Voltage Rating (DC)
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Operating Temperature
|
Number of Lines
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Clamping Voltage
|
Rated Wattage
|
Maximum Energy
|
Typical Capatitance
|
Allowable Voltage (DC)
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
Breaking Capacity
|
Current Rating
|
Voltage Rating (AC)
|
Voltage Rating (DC)
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
13372
(13369+3+0)In Stock | SMBJ43CA | FTR | 8.7A 69.4V 47.8V Bidirectional 43V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C707485 | SMB(DO-214AA) | Tape & Reel (TR) | 8.7A | 69.4V | 47.8V | Bidirectional | 43V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
13337
(0+13337+0)In Stock | TPD4EUSB30DQAR-N | BORN | Unidirectional 5V DFN-10L ESD and Surge Protection (TVS/ESD) ROHS | C5148477 | DFN-10L | Tape & Reel (TR) | - | - | - | Unidirectional | 5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
13320
(0+13320+0)In Stock | ESD7371XV2T1G(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C19626368 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
13314
(8570+4744+0)In Stock | SMBJ16CA | GOODWORK | 15.3A 600W 26V 17.8V 16V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C908849 | SMB(DO-214AA) | Tape & Reel (TR) | 15.3A | 26V | 17.8V | - | 16V | TVS | 5uA | 600W | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 15000
|
13304
(0+13304+0)In Stock | WE03DUCS | Wayon | DFN0603-2L ESD and Surge Protection (TVS/ESD) ROHS | C3039408 | DFN0603-2L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
13296
(0+13296+0)In Stock | LESD11LL5.0CT5G | HXY MOSFET | 4A 20V 6V Bidirectional 5V DFN0603-2L ESD and Surge Protection (TVS/ESD) ROHS | C18198392 | DFN0603-2L | Tape & Reel (TR) | 4A | 20V | 6V | Bidirectional | 5V | ESD | - | - | - | Single channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
13290
(5840+7450+0)In Stock | SMD100L-60V | TECHFUSE | 2920 Resettable Fuses ROHS | C6851474 | 2920 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
13283
(12724+559+0)In Stock | SMAJ24A | HXY MOSFET | 10.3A 38.9V 26.7V 24V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C7466482 | SMA(DO-214AC) | Tape & Reel (TR) | 10.3A | 38.9V | 26.7V | - | 24V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
13277
(13277+0+0)In Stock | SMD075L-60V | TECHFUSE | 60V 750mA 100A 1.5A SMD,7.5x5.5mm Resettable Fuses ROHS | C2833621 | SMD,7.5x5.5mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | 60V | 750mA | 100A | 1.5W | 1.5A | 100mΩ | 300ms | 1Ω | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
13187
(4014+9173+0)In Stock | ESD05V14T-LC-ES | ElecSuper | 5A 75W 15V 6V Unidirectional 5V SOT-143 ESD and Surge Protection (TVS/ESD) ROHS | C5199185 | SOT-143 | Tape & Reel (TR) | 5A | 15V | 6V | Unidirectional | 5V | ESD | 1uA | 75W | - | Dual channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
13151
(3704+9447+0)In Stock | ESD5Z5.0T1G | GOODWORK | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C28310461 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3500
|
13145
(13145+0+0)In Stock | SMD1206-010/60N | BORN | 60V 100mA 10A 250mA 1206 Resettable Fuses ROHS | C6165183 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | 60V | 100mA | 10A | 600mW | 250mA | 1.4Ω | 1.5s | 15Ω | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
13133
(4311+8822+0)In Stock | SMCJ30A | FTR | 31A 48.4V 33.3V Unidirectional 30V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C693620 | SMC(DO-214AB) | Tape & Reel (TR) | 31A | 48.4V | 33.3V | Unidirectional | 30V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20 |
13098
(10849+2249+0)In Stock | RM07D431KC1IE1RV | Dersonic | 710V 350V 275V 430V Plugin,P=5.08mm Varistors ROHS | C2974820 | Plugin,P=5.08mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 710V | 250mW | 40J | 115pF@1kHz | 350V | 275V | 430V | 1.75kA | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
13075
(0+13075+0)In Stock | PRTR5V0U4Y-N | BORN | 3.5A 5V SOT-363 ESD and Surge Protection (TVS/ESD) ROHS | C5148481 | SOT-363 | Tape & Reel (TR) | 3.5A | - | - | - | 5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
13052
(3921+9131+0)In Stock | 0452005.MRL | Littelfuse | 50A SMD Fuse 5A 125V 125V SMD,6.1x2.7mm Disposable fuses ROHS | C66503 | SMD,6.1x2.7mm | Tape & Reel (TR) | - | - | - | - | - | SMD Fuse | - | - | -55℃~+125℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 50A | 5A | 125V | 125V | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
13045
(2965+10080+0)In Stock | PESD3V3L1BA | GOODWORK | 25A 350W 12V 5V 3.3V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C22466620 | SOD-323 | Tape & Reel (TR) | 25A | 12V | 5V | - | 3.3V | - | 500nA | 350W | -55℃~+125℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
13037
(5737+7300+0)In Stock | PESD1IVN27-A-ES | ElecSuper | 8A 350W 40V 26V Bidirectional 24V SOD323 ESD and Surge Protection (TVS/ESD) ROHS | C19170884 | SOD323 | Tape & Reel (TR) | 8A | 40V | 26V | Bidirectional | 24V | ESD | 1uA | 350W | - | Single channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
13017
(100+12917+0)In Stock | SMF18A | GOODWORK | 6.8A 200W 29.2V 20V 18V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2943765 | SOD-123FL | Tape & Reel (TR) | 6.8A | 29.2V | 20V | - | 18V | TVS | 1uA | 200W | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
13010
(0+13010+0)In Stock | SMD0805-002-60V | TECHFUSE | 0805 Resettable Fuses ROHS | C6851460 | 0805 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
13005
(6475+6530+0)In Stock | SMAJ7.0CA | FTR | 33.3A 12V 12V Bidirectional 7V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C693606 | SMA(DO-214AC) | Tape & Reel (TR) | 33.3A | 12V | 12V | Bidirectional | 7V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
12973
(313+12660+0)In Stock | SMBJ13CA | MDD(Microdiode Semiconductor) | 28A 600W 21.5V 15.9V Bidirectional 13V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C113987 | SMB(DO-214AA) | Tape & Reel (TR) | 28A | 21.5V | 15.9V | Bidirectional | 13V | TVS | 1uA | 600W | -65℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
12941
(1898+11043+0)In Stock | 12T.10000063AG12S1B02 | Xucheng Elec | 50A SMD Fuse 1A 63V 1206 Disposable fuses ROHS | C140475 | 1206 | Tape & Reel (TR) | - | - | - | - | - | SMD Fuse | - | - | -55℃~+125℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 50A | 1A | - | 63V | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
12932
(7822+5110+0)In Stock | SMBJ20CA | FTR | 18.6A 32.4V 32.4V Bidirectional 20V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C693496 | SMB(DO-214AA) | Tape & Reel (TR) | 18.6A | 32.4V | 32.4V | Bidirectional | 20V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
12890
(7910+4980+0)In Stock | SMAJ26A | hongjiacheng | 9.5A 42.1V 400W 28.9V Unidirectional 26V SMA ESD and Surge Protection (TVS/ESD) ROHS | C19077543 | SMA | Tape & Reel (TR) | 9.5A | 42.1V | 28.9V | Unidirectional | 26V | TVS | 1uA | 400W | -55℃~+155℃ | Single channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |