Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
Clamping Voltage
|
Rated Wattage
|
Typical Capatitance
|
Maximum Energy
|
Allowable Voltage (DC)
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
polarity
|
Number of Lines
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Current Rating
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
Clamping Voltage
|
Rated Wattage
|
Typical Capatitance
|
Maximum Energy
|
Allowable Voltage (DC)
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
polarity
|
Number of Lines
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Current Rating
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 2000
|
11753
(9186+2567+0)In Stock | SMAJ60CA | GOODWORK | 4.1A 400W 96.8V 66.7V 60V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2922199 | SMA(DO-214AC) | Tape & Reel (TR) | 4.1A | 5uA | 400W | 96.8V | 66.7V | 60V | TVS | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
11742
(4385+7357+0)In Stock | SMAJ13A | GOODWORK | 18.6A 400W 21.5V 14.4V 13V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908767 | SMA(DO-214AC) | Tape & Reel (TR) | 18.6A | 5uA | 400W | 21.5V | 14.4V | 13V | TVS | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
11739
(3428+8311+0)In Stock | RM10D391KD1IE100 | Dersonic | 650V 320V 250V 390V Plugin,P=7.5mm Varistors ROHS | C2761660 | Plugin,P=7.5mm | Bag-packed | - | - | - | - | - | - | - | - | 650V | 400mW | 260pF@1kHz | 60J | 320V | 250V | 390V | 2.5kA | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11731
(11321+410+0)In Stock | BST23A242V | BORN | 18A@8/20us 16.7V 6V 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C151970 | SOT-23 | Tape & Reel (TR) | 18A@8/20us | - | - | 16.7V | 6V | 24V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
11729
(11718+11+0)In Stock | PESD5Z5.0-N | BORN | 15A Unidirectional 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C920301 | SOD-523 | Tape & Reel (TR) | 15A | - | - | - | - | 5V | - | - | - | - | - | - | - | - | - | - | Unidirectional | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11728
(848+10880+0)In Stock | SMF13CA | TWGMC | SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C726950 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
11706
(7398+4308+0)In Stock | SMAJ16CA | GOODWORK | 15.3A 400W 26V 17.8V 16V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908821 | SMA(DO-214AC) | Tape & Reel (TR) | 15.3A | 5uA | 400W | 26V | 17.8V | 16V | TVS | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
11700
(0+11700+0)In Stock | SDD32C24L01(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C19712163 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
11695
(8845+2850+0)In Stock | LGSOT05CLT1G-ES | ElecSuper | 12A 180W 8.5V 6V Unidirectional 5V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C19170873 | SOT-23 | Tape & Reel (TR) | 12A | 1uA | 180W | 8.5V | 6V | 5V | ESD | - | - | - | - | - | - | - | - | - | Unidirectional | Dual channel | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
11690
(11690+0+0)In Stock | SMAJ43A | GOODWORK | 5.7A 400W 69.4V 47.8V 43V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908779 | SMA(DO-214AC) | Tape & Reel (TR) | 5.7A | 5uA | 400W | 69.4V | 47.8V | 43V | TVS | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20 |
11688
(320+11368+0)In Stock | RM07D511KD1IE100 | Dersonic | 845V 415V 320V 510V Plugin,P=7.5mm Varistors ROHS | C2974815 | Plugin,P=7.5mm | Bag-packed | - | - | - | - | - | - | - | - | 845V | 250mW | 100pF@1kHz | 31J | 415V | 320V | 510V | 1.25kA | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11668
(3608+8060+0)In Stock | ESDONCAN1LT1G | UMW(Youtai Semiconductor Co., Ltd.) | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C5199860 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
11656
(6316+5340+0)In Stock | JK-SMD1210-035-16V | Jinrui Electronic Materials Co. | 16V 350mA 100A 750mA 1210 Resettable Fuses ROHS | C2835059 | 1210 | Tape & Reel (TR) | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | 16V | 350mA | 100A | 600mW | 750mA | 200mΩ | 200ms | 1.3Ω | - | ||
| Min: 10 Mult: 10
Full Reel: 3500
|
11654
(5809+5845+0)In Stock | 1206L300/6NR | LUTE | 6V 3A 100A 6A 1206 Resettable Fuses ROHS | C19078718 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | 6V | 3A | 100A | 1.1W | 6A | 10mΩ | 4s | 50mΩ | - | ||
| Min: 5 Mult: 5 |
11644
(8556+3088+0)In Stock | 2T.6300242000R1B01 | Xucheng Elec | 6.3A Plugin Disposable fuses ROHS | C140550 | Plugin | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 6.3A | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
11600
(0+11600+0)In Stock | SMD1206P050TF/15 | PTTC(Polytronics Tech) | 15V 500mA 100A 1A 1206 Resettable Fuses ROHS | C106264 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 15V | 500mA | 100A | - | 1A | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
11592
(7533+4059+0)In Stock | PESD15VL2BT-ES | ElecSuper | 9A 450W 55V 16.5V Bidirectional 15V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C5180245 | SOT-23 | Tape & Reel (TR) | 9A | 1uA | 450W | 55V | 16.5V | 15V | ESD | - | - | - | - | - | - | - | - | - | Bidirectional | Dual channel | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
11567
(49+11518+0)In Stock | SMAJ7.0A | GOODWORK | 33.3A 400W 12V 7.78V 7V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908760 | SMA(DO-214AC) | Tape & Reel (TR) | 33.3A | 200uA | 400W | 12V | 7.78V | 7V | TVS | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
11526
(3347+8179+0)In Stock | SMAJ28CA | FTR | 8.8A 45.4V 45.4V Bidirectional 28V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C693541 | SMA(DO-214AC) | Tape & Reel (TR) | 8.8A | - | - | 45.4V | 45.4V | 28V | TVS | - | - | - | - | - | - | - | - | - | Bidirectional | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
11520
(3720+7800+0)In Stock | MF-MSMF110/16-2 | BOURNS | 16V 1.1A 100A 2.2A 1812 Resettable Fuses ROHS | C210834 | 1812 | Tape & Reel (TR) | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | 16V | 1.1A | 100A | - | 2.2A | 40mΩ | 300ms | 210mΩ | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
11509
(9839+1670+0)In Stock | SMD0603-020-24V | TECHFUSE | 24V 200mA 0603 Resettable Fuses ROHS | C19108393 | 0603 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 24V | 200mA | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
11480
(0+11480+0)In Stock | PTVSHC3D7VU(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C19712159 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11463
(0+11463+0)In Stock | SMBJ36CA | FUXINSEMI | 10.3A 58.1V 40V 36V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C908206 | SMB(DO-214AA) | Tape & Reel (TR) | 10.3A | 5uA | - | 58.1V | 40V | 36V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
11458
(5220+6238+0)In Stock | SMAJ15CA | FTR | 16.4A 24.4V 16.7V Bidirectional 15V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C693485 | SMA(DO-214AC) | Tape & Reel (TR) | 16.4A | - | - | 24.4V | 16.7V | 15V | TVS | - | - | - | - | - | - | - | - | - | Bidirectional | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
11457
(6746+4711+0)In Stock | SMD2920-300C-16V | BNstar | 16V 3A 40A 6A 2920 Resettable Fuses ROHS | C2760299 | 2920 | Tape & Reel (TR) | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | 16V | 3A | 40A | 1.5W | 6A | 12mΩ | 20s | 48mΩ | - |