Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
polarity
|
Clamping Voltage
|
Maximum Energy
|
Typical Capatitance
|
Allowable Voltage (DC)
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
polarity
|
Clamping Voltage
|
Maximum Energy
|
Typical Capatitance
|
Allowable Voltage (DC)
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 20 Mult: 20
Full Reel: 2000
|
75339
(0+20962+54377)In Stock | SMAJ30A | GOODWORK | 8.3A 400W 48.4V 33.3V 30V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908776 | SMA(DO-214AC) | Tape & Reel (TR) | 8.3A | 5uA | 400W | 48.4V | 33.3V | 30V | TVS | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 5000
|
75235
(0+48510+26725)In Stock | SMAJ5.0A | FUXINSEMI | 43.5A 9.2V 6.4V 5V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908198 | SMA(DO-214AC) | Tape & Reel (TR) | 43.5A | 800uA | - | 9.2V | 6.4V | 5V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 2000
|
74678
(0+28750+45928)In Stock | SMAJ18CA | GOODWORK | 13.7A 400W 29.2V 20V 18V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908822 | SMA(DO-214AC) | Tape & Reel (TR) | 13.7A | 5uA | 400W | 29.2V | 20V | 18V | TVS | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
74256
(0+23874+50382)In Stock | SMF5.0CA | GOODWORK | 21.7A 200W 9.2V 6.4V 5V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2980402 | SOD-123FL | Tape & Reel (TR) | 21.7A | 400uA | 200W | 9.2V | 6.4V | 5V | TVS | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 1500
|
73999
(0+33840+40159)In Stock | BSMD1812-200-30V | BHFUSE | 30V 2A 40A 4A 1812 Resettable Fuses ROHS | C960026 | 1812 | Tape & Reel (TR) | - | - | - | - | - | - | - | -40℃~+85℃ | 30V | 2A | 40A | 1W | 4A | 20mΩ | 2s | 100mΩ | - | - | - | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 2000
|
71789
(0+34571+37218)In Stock | SMAJ15A | GOODWORK | 16.4A 400W 24.4V 16.7V 15V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908769 | SMA(DO-214AC) | Tape & Reel (TR) | 16.4A | 5uA | 400W | 24.4V | 16.7V | 15V | TVS | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 10000
|
71109
(3550+49529+18030)In Stock | RCLAMP0521P.TCT-MS | MSKSEMI | 4A 100W@8/20us 25V 6V 5V 0402 ESD and Surge Protection (TVS/ESD) ROHS | C3029033 | 0402 | Tape & Reel (TR) | 4A | 100nA | 100W@8/20us | 25V | 6V | 5V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 2000
|
68446
(0+25683+42763)In Stock | SMAJ33CA | GOODWORK | 7.5A 400W 53.3V 36.7V 33V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908829 | SMA(DO-214AC) | Tape & Reel (TR) | 7.5A | 5uA | 400W | 53.3V | 36.7V | 33V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 2000
|
67792
(0+29298+38494)In Stock | SMAJ24A | GOODWORK | 10.3A 400W 38.9V 26.7V 24V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908774 | SMA(DO-214AC) | Tape & Reel (TR) | 10.3A | 5uA | 400W | 38.9V | 26.7V | 24V | TVS | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
66999
(0+0+66999)In Stock | SMBJ6.8CA | FUXINSEMI | 58.1A 600W 10.5V 7.14V 5.8V SMB ESD and Surge Protection (TVS/ESD) ROHS | C5380697 | SMB | Tape & Reel (TR) | 58.1A | 1mA | 600W | 10.5V | 7.14V | 5.8V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
62953
(0+15093+47860)In Stock | SMF36CA | GOODWORK | 3.4A 200W 58.1V 40V 36V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2943744 | SOD-123FL | Tape & Reel (TR) | 3.4A | 1uA | 200W | 58.1V | 40V | 36V | TVS | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
62901
(0+37034+25867)In Stock | ES3.3D1HA03 | GOODWORK | 25A 350W 12V 3.4V Bidirectional 3.3V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5137774 | SOD-323 | Tape & Reel (TR) | 25A | 500nA | 350W | 12V | 3.4V | 3.3V | ESD | -55℃~+125℃@(Tj) | - | - | - | - | - | - | - | - | Bidirectional | - | - | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
62803
(0+10006+52797)In Stock | SMBJ5.0CA | GOODWORK | 65.2A 600W 9.2V 6.4V 5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C908835 | SMB(DO-214AA) | Tape & Reel (TR) | 65.2A | 800uA | 600W | 9.2V | 6.4V | 5V | TVS | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 3000
|
62564
(0+7029+55535)In Stock | ESD5Z2.5T1G-MS | MSKSEMI | 11A 10.9V 200W 4V 2.5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C3008118 | SOD-523 | Tape & Reel (TR) | 11A | - | 200W | 10.9V | 4V | 2.5V | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 1500
|
62538
(0+10491+52047)In Stock | mSMD010-60V | TECHFUSE | 60V 100mA 100A 300mA 1812 Resettable Fuses ROHS | C12068 | 1812 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | 60V | 100mA | 100A | - | 300mA | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
61351
(0+17585+43766)In Stock | SMBJ6.5CA | GOODWORK | 53.6A 600W 11.2V 7.22V 6.5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C908837 | SMB(DO-214AA) | Tape & Reel (TR) | 53.6A | 500uA | 600W | 11.2V | 7.22V | 6.5V | TVS | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
61281
(0+15694+45587)In Stock | SMF5.0A | GOODWORK | 21.7A 200W 9.2V 6.4V 5V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2980403 | SOD-123FL | Tape & Reel (TR) | 21.7A | 400uA | 200W | 9.2V | 6.4V | 5V | TVS | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
60785
(0+35032+25753)In Stock | SMF26CA | GOODWORK | 4.8A 200W 42.1V 28.9V 26V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2943770 | SOD-123FL | Tape & Reel (TR) | 4.8A | 1uA | 200W | 42.1V | 28.9V | 26V | TVS | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
60504
(0+13057+47447)In Stock | SMBJ5.0A | TWGMC | SMB ESD and Surge Protection (TVS/ESD) ROHS | C726811 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10 |
60361
(0+36535+23826)In Stock | 07D220K | RUILON(Shenzhen Ruilongyuan Elec) | 43V 18V 14V 20V~26V Plugin Varistors ROHS | C15157 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 43V | 0.9J | 2.8nF@1kHz | 18V | 14V | 20V~26V | 250A | |||
Min: 20 Mult: 20
Full Reel: 2000
|
59451
(0+14273+45178)In Stock | SMAJ5.0A | GOODWORK | 43.5A 400W 9.2V 6.4V 5V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908757 | SMA(DO-214AC) | Tape & Reel (TR) | 43.5A | 800uA | 400W | 9.2V | 6.4V | 5V | TVS | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
59193
(0+0+59193)In Stock | SMF10A | PTTC(Polytronics Tech) | 17V 11.1V 10V SMF ESD and Surge Protection (TVS/ESD) ROHS | C5444308 | SMF | Tape & Reel (TR) | - | - | - | 17V | 11.1V | 10V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 1500
|
58614
(0+38805+19809)In Stock | BSMD2920-300-33V | BHFUSE | 33V 3A 40A 6A 2920 Resettable Fuses ROHS | C18203127 | 2920 | Tape & Reel (TR) | - | - | - | - | - | - | - | -40℃~+85℃ | 33V | 3A | 40A | 1.8W | 6A | 12mΩ | 20s | 48mΩ | - | - | - | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
58283
(0+30586+27697)In Stock | SMBJ26CA | GOODWORK | 14.2A 600W 42.1V 28.9V 26V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C908854 | SMB(DO-214AA) | Tape & Reel (TR) | 14.2A | 5uA | 600W | 42.1V | 28.9V | 26V | TVS | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 4000
|
58249
(0+30950+27299)In Stock | SMD0805-010-60V | TECHFUSE | 0805 Resettable Fuses ROHS | C6851463 | 0805 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |