Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Trip Current
|
Operating Temperature
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Breaking Capacity
|
Type
|
Current Rating
|
Voltage Rating (AC)
|
Voltage Rating (DC)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Number of Lines
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Clamping Voltage
|
Rated Wattage
|
Typical Capatitance
|
Maximum Energy
|
Allowable Voltage (DC)
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Trip Current
|
Operating Temperature
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Breaking Capacity
|
Type
|
Current Rating
|
Voltage Rating (AC)
|
Voltage Rating (DC)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Number of Lines
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Clamping Voltage
|
Rated Wattage
|
Typical Capatitance
|
Maximum Energy
|
Allowable Voltage (DC)
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 1500
|
10659
(10659+0+0)In Stock | BSMD2920-200-48V | BHFUSE | 48V 2A 40A 4A 2920 Resettable Fuses ROHS | C22399926 | 2920 | Tape & Reel (TR) | 48V | 2A | 40A | 2W | 4A | -40℃~+85℃ | 20mΩ | 4.5s | 120mΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
10635
(2519+8116+0)In Stock | JFC0603-0250FS | Shenzhen JDT Fuse | 50A SMD Fuse 250mA 32V 32V 0603 Disposable fuses ROHS | C136325 | 0603 | Tape & Reel (TR) | - | - | - | - | - | -55℃~+125℃ | - | - | - | 50A | SMD Fuse | 250mA | 32V | 32V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
10624
(5386+5238+0)In Stock | 1812L300/24GR | LUTE | 24V 3A 40A 5A 1812 Resettable Fuses ROHS | C20627123 | 1812 | Tape & Reel (TR) | 24V | 3A | 40A | 1.4W | 5A | -40℃~+85℃ | 10mΩ | 4s | 60mΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
10583
(7840+2743+0)In Stock | LESD8LL5.0T5G-ES | ElecSuper | 4A 60W 9V 6V Unidirectional 5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C19170870 | DFN1006-2L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ESD | - | - | - | 1uA | 4A | 60W | 9V | Single channel | 6V | Unidirectional | 5V | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
10580
(7955+2625+0)In Stock | RM20D151KE1IE100 | Dersonic | 250V 125V 95V 150V Plugin,P=10mm Varistors ROHS | C2761692 | Plugin,P=10mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 250V | 1W | 2.7nF@1kHz | 70J | 125V | 95V | 150V | 6.5kA | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10573
(8888+1685+0)In Stock | SM24T1G-N | BORN | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2929249 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
10561
(5701+4860+0)In Stock | 0603L020/16XR | LUTE | 16V 200mA 40A 500mA 0603 Resettable Fuses ROHS | C7472526 | 0603 | Tape & Reel (TR) | 16V | 200mA | 40A | 500mW | 500mA | -40℃~+85℃ | 550mΩ | 600ms | 3.5Ω | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10549
(4619+5930+0)In Stock | SMBJ40CA | MDD(Microdiode Semiconductor) | 9.3A 600W 64.5V 49.1V Bidirectional 40V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C114004 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | - | - | - | -65℃~+150℃ | - | - | - | - | TVS | - | - | - | 1uA | 9.3A | 600W | 64.5V | - | 49.1V | Bidirectional | 40V | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3500
|
10539
(10539+0+0)In Stock | ASMD1206-050 | Shenzhen JDT Fuse | 6V 500mA 100A 1A 1206 Resettable Fuses ROHS | C135338 | 1206 | Tape & Reel (TR) | 6V | 500mA | 100A | 600mW | 1A | -40℃~+85℃ | 150mΩ | 100ms | 700mΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
10522
(8072+2450+0)In Stock | SMF13CA | FTR | 9.3A 21.5V 14.4V Bidirectional 13V SMF(SOD-123FL) ESD and Surge Protection (TVS/ESD) ROHS | C707999 | SMF(SOD-123FL) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | TVS | - | - | - | - | 9.3A | - | 21.5V | - | 14.4V | Bidirectional | 13V | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
10510
(10480+30+0)In Stock | SMF5.0A | JSMSEMI | 21.7A 9.2V 6.4V 5V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2857263 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | TVS | - | - | - | 2uA | 21.7A | - | 9.2V | - | 6.4V | - | 5V | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
10510
(960+9550+0)In Stock | MS0402ESDA-24 | MSKSEMI | 250V 24V 0402 ESD and Surge Protection (TVS/ESD) ROHS | C2830157 | 0402 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ESD | - | - | - | - | - | - | 250V | - | - | - | 24V | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
10488
(6950+3538+0)In Stock | JK250-090U | Jinrui Electronic Materials Co. | 250V 90mA 3A 180mA Plugin Resettable Fuses ROHS | C369128 | Plugin | Bag-packed | 250V | 90mA | 3A | - | 180mA | - | - | 800ms | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10479
(4739+5740+0)In Stock | SMBJ16CA | MDD(Microdiode Semiconductor) | 23.1A 600W 26V 19.7V Bidirectional 16V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C113990 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | - | - | - | -65℃~+150℃ | - | - | - | - | TVS | - | - | - | 1uA | 23.1A | 600W | 26V | - | 19.7V | Bidirectional | 16V | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10465
(5266+5199+0)In Stock | SMBJ26CA | FTR | 14.3A 42.1V 42.1V Bidirectional 26V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C708000 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | TVS | - | - | - | - | 14.3A | - | 42.1V | - | 42.1V | Bidirectional | 26V | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10461
(6291+4170+0)In Stock | SMBJ9.0A | FTR | 39A 15.4V 10V Unidirectional 9V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C707989 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | TVS | - | - | - | - | 39A | - | 15.4V | - | 10V | Unidirectional | 9V | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 12000
|
10380
(0+10380+0)In Stock | AZ4208-01F-MS | MSKSEMI | 5A 17V 80W 13V 8V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C2847041 | DFN1006 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ESD | - | - | - | - | 5A | 80W | 17V | - | 13V | - | 8V | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20 |
10376
(10367+9+0)In Stock | RM07D271KC18E100 | Dersonic | 455V 225V 175V 270V Plugin,P=5.08mm Varistors ROHS | C2974821 | Plugin,P=5.08mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 455V | 250mW | 185pF@1kHz | 18J | 225V | 175V | 270V | 1.25kA | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
10366
(10000+366+0)In Stock | HD5V0L1B2LP4-7B | HXY MOSFET | 45A 5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C22440396 | DFN1006-2L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 45A | - | - | Single channel | - | - | 5V | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
10346
(8718+1628+0)In Stock | SMBJ30A | HXY MOSFET | 12.4A 48.4V 33.3V 30V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C7466432 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | TVS | - | - | - | - | 12.4A | - | 48.4V | - | 33.3V | - | 30V | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
10325
(0+10325+0)In Stock | SMAJ6.8CA | PAKER | 39.5A 400W 10.5V 6.45V Bidirectional 5.8V SMA ESD and Surge Protection (TVS/ESD) ROHS | C3012435 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | TVS | - | - | - | 500uA | 39.5A | 400W | 10.5V | - | 6.45V | Bidirectional | 5.8V | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
10320
(6060+4260+0)In Stock | 0805L035/6XR | LUTE | 6V 350mA 40A 750mA 0805 Resettable Fuses ROHS | C7472562 | 0805 | Tape & Reel (TR) | 6V | 350mA | 40A | 500mW | 750mA | -40℃~+85℃ | 200mΩ | 100ms | 1.2Ω | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
10260
(5152+5108+0)In Stock | nSMD050-13.2V | TECHFUSE | 13.2V 500mA 100A 1A 1206 Resettable Fuses ROHS | C70074 | 1206 | Tape & Reel (TR) | 13.2V | 500mA | 100A | - | 1A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
10231
(4404+5827+0)In Stock | SMCJ18CA | FTR | 51.4A 29.2V 20V Bidirectional 18V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C693560 | SMC(DO-214AB) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | TVS | - | - | - | - | 51.4A | - | 29.2V | - | 20V | Bidirectional | 18V | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
10231
(10085+146+0)In Stock | ESD5471X-MS | MSKSEMI | 5A 15V 80W 5.8V 5V DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2836383 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | ESD | - | - | - | - | 5A | 80W | 15V | - | 5.8V | - | 5V | - | - | - | - | - | - | - | - | - |