Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
Number of Lines
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
Tolerance
|
Nominal Impulse Discharge Current
|
Maximum Capacitance @ 1MHz
|
DC Spark-over Voltage
|
Number of Poles
|
Clamping Voltage
|
Maximum Energy
|
Typical Capatitance
|
Allowable Voltage (DC)
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
polarity
|
Power Dissipation
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
Number of Lines
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
Tolerance
|
Nominal Impulse Discharge Current
|
Maximum Capacitance @ 1MHz
|
DC Spark-over Voltage
|
Number of Poles
|
Clamping Voltage
|
Maximum Energy
|
Typical Capatitance
|
Allowable Voltage (DC)
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
polarity
|
Power Dissipation
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 20 Mult: 20
Full Reel: 2000
|
57403
(241+25912+31250)In Stock | SMAJ14A | GOODWORK | 17.2A 400W 23.2V 15.6V 14V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908768 | SMA(DO-214AC) | Tape & Reel (TR) | 17.2A | 5uA | 400W | 23.2V | 15.6V | 14V | TVS | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 9000
|
57236
(0+57234+2)In Stock
View marketplace suppliers’ inventory
| PESD5V0L1BSF,315 | Nexperia | 3A@(8/20us) 13.5V 35W 6V 5.5V DSN0603-2 ESD and Surge Protection (TVS/ESD) ROHS | C2443725 | DSN0603-2 | Tape & Reel (TR) | 3A@(8/20us) | - | 35W | 13.5V | 6V | 5.5V | ESD | -55℃~+150℃@(Ta) | Single Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
57052
(0+23971+33081)In Stock | SMF15A | GOODWORK | 8.2A 200W 24.4V 16.7V 15V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2943843 | SOD-123FL | Tape & Reel (TR) | 8.2A | 1uA | 200W | 24.4V | 16.7V | 15V | TVS | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 5000
|
55960
(0+27470+28490)In Stock | SMD0603-010-33V | TECHFUSE | 0603 Resettable Fuses ROHS | C6851458 | 0603 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
55711
(0+9421+46290)In Stock | SMCJ58CA | DOWO | 16.03A 93.6V 64.4V 93.6V SMC ESD and Surge Protection (TVS/ESD) ROHS | C2887185 | SMC | Tape & Reel (TR) | 16.03A | 1uA | - | 93.6V | 64.4V | 93.6V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 1500
|
54355
(0+16260+38095)In Stock | mSMD110-33V | TECHFUSE | 33V 1.1A 100A 2.2A 1812 Resettable Fuses ROHS | C70119 | 1812 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | 33V | 1.1A | 100A | 2.2A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 5000
|
54203
(0+2913+51290)In Stock | SMAJ6.8CA | HXY MOSFET | 39A 6.45V 5.8V SMA ESD and Surge Protection (TVS/ESD) ROHS | C7495256 | SMA | Tape & Reel (TR) | 39A | - | - | - | 6.45V | 5.8V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 2500
|
53653
(0+11915+41738)In Stock | SMD90XM | SURGING | 2kA 90V 2 1812 Gas Discharge Tube Arresters (GDT) ROHS | C527152 | 1812 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2kA | 0.5pF | 90V | 2 | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 10000
|
53373
(0+40220+13153)In Stock | PESD0402-140 | MSKSEMI | 14V 14V 0402 ESD and Surge Protection (TVS/ESD) ROHS | C7473167 | 0402 | Tape & Reel (TR) | - | - | - | 14V | - | 14V | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
52699
(0+5100+47599)In Stock | SMFJ5.0CA | RUILON(Shenzhen Ruilongyuan Elec) | 72.7V 6.4V 5V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C7529596 | SOD-123FL | Tape & Reel (TR) | - | - | - | 72.7V | 6.4V | 5V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
52655
(0+29124+23531)In Stock | SMF05C | MSKSEMI | 100W 15.5V 6V 5V SOT-363 ESD and Surge Protection (TVS/ESD) ROHS | C2995323 | SOT-363 | Tape & Reel (TR) | - | - | 100W | 15.5V | 6V | 5V | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
52297
(0+16634+35663)In Stock | SMF5.0CA | TWGMC | SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C726939 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5 |
52202
(0+6102+46100)In Stock | 14D471K | RUILON(Shenzhen Ruilongyuan Elec) | 775V 385V 300V 423V~517V Plugin Varistors ROHS | C8852 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 775V | 84.6J | 420pF@1kHz | 385V | 300V | 423V~517V | 4.5kA | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
51892
(0+23025+28867)In Stock | SMF15CA | GOODWORK | 8.2A 200W 24.4V 16.7V 15V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2943863 | SOD-123FL | Tape & Reel (TR) | 8.2A | 1uA | 200W | 24.4V | 16.7V | 15V | TVS | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
51606
(0+8875+42731)In Stock | SMBJ36CA | MSKSEMI | 10.33A 58.1V 600W 40V 36V SMB ESD and Surge Protection (TVS/ESD) ROHS | C5331119 | SMB | Tape & Reel (TR) | 10.33A | 5uA | 600W | 58.1V | 40V | 36V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 8000
|
51408
(0+45352+6056)In Stock | ESD9B3.3ST5G-ES | ElecSuper | 6A 80W 10V 3.7V Bidirectional 3.3V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C5180230 | SOD-923 | Tape & Reel (TR) | 6A | 1uA | 80W | 10V | 3.7V | 3.3V | ESD | - | Single Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Bidirectional | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 10000
|
50907
(0+39+50868)In Stock | LESD8D7.0CAT5G | UMW(Youtai Semiconductor Co., Ltd.) | SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C2987700 | SOD-882 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
50656
(0+27797+22859)In Stock | NUP2105LT1G | HXY MOSFET | 4A 40V 26V Bidirectional 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C5261087 | SOT-23 | Tape & Reel (TR) | 4A | - | - | 40V | 26V | 24V | ESD | - | Dual channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Bidirectional | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 4500
|
50247
(0+2357+47890)In Stock | SMD1206P020TF | RUILON(Shenzhen Ruilongyuan Elec) | 30V 200mA 100A 460mA 1206 Resettable Fuses ROHS | C20984 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | 30V | 200mA | 100A | 460mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
50016
(0+18511+31505)In Stock | PESD36VL1BA-ES | ElecSuper | 4A 72V 38V Bidirectional 36V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5180224 | SOD-323 | Tape & Reel (TR) | 4A | 1uA | - | 72V | 38V | 36V | ESD | -55℃~+150℃ | Single Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Bidirectional | - | - | - | - | |||
Min: 50 Mult: 50
Full Reel: 10000
|
49950
(0+0+49950)In Stock | BNESD5451N | BORN | DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C22440696 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 10000
|
49785
(0+39846+9939)In Stock | RL0402E012M300K | RUILON(Shenzhen Ruilongyuan Elec) | 25V 12V 50V 0402 Varistors ROHS | C20953 | 0402 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 25V | - | - | 12V | - | 50V | - | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
49611
(0+18649+30962)In Stock | SMBJ24A | GOODWORK | 15.4A 600W 38.9V 26.7V 24V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C908801 | SMB(DO-214AA) | Tape & Reel (TR) | 15.4A | 5uA | 600W | 38.9V | 26.7V | 24V | TVS | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3500
|
49434
(0+39509+9925)In Stock | BSMD1206-110-30V | BHFUSE | 30V 1.1A 40A 2.2A 1206 Resettable Fuses ROHS | C21714343 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | -40℃~+85℃ | - | 30V | 1.1A | 40A | 2.2A | - | - | - | - | - | - | - | - | - | - | - | - | - | 1W | 40mΩ | 300ms | 270mΩ | |||
Min: 5 Mult: 5
Full Reel: 5000
|
49187
(0+11926+37261)In Stock | BSMD0805-002-60V | BHFUSE | 60V 20mA 40A 60mA 0805 Resettable Fuses ROHS | C2977521 | 0805 | Tape & Reel (TR) | - | - | - | - | - | - | - | -40℃~+85℃ | - | 60V | 20mA | 40A | 60mA | - | - | - | - | - | - | - | - | - | - | - | - | - | 500mW | 12Ω | 1.5s | 7Ω |