Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Operating Temperature
|
polarity
|
Number of Lines
|
Current Rating
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Breaking Capacity
|
Voltage Rating (AC)
|
Voltage Rating (DC)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Operating Temperature
|
polarity
|
Number of Lines
|
Current Rating
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Breaking Capacity
|
Voltage Rating (AC)
|
Voltage Rating (DC)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 5000
|
8289
(3492+4797+0)In Stock | SMAJ14A | BORN | 17.3A 23.2V 15.6V 14V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C151940 | SMA(DO-214AC) | Tape & Reel (TR) | 17.3A | 23.2V | 15.6V | 14V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
8260
(0+8260+0)In Stock | AZ5B75-01B | Leiditech | DFN0603 ESD and Surge Protection (TVS/ESD) ROHS | C5120673 | DFN0603 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
8259
(7177+1082+0)In Stock | SMAJ18A | GOODWORK | 13.7A 400W 29.2V 20V 18V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908771 | SMA(DO-214AC) | Tape & Reel (TR) | 13.7A | 29.2V | 20V | 18V | TVS | 5uA | 400W | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
8259
(1592+6667+0)In Stock | SMAJ26A | GOODWORK | 9.5A 400W 42.1V 28.9V 26V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2848697 | SMA(DO-214AC) | Tape & Reel (TR) | 9.5A | 42.1V | 28.9V | 26V | TVS | 5uA | 400W | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 15000
|
8258
(8258+0+0)In Stock
Not recommended for new designs
| CESD0603NC3V3B | CREATEK | 7A 10V 5.6V Bidirectional 3.3V DFN0603-D ESD and Surge Protection (TVS/ESD) ROHS | C266449 | DFN0603-D | Tape & Reel (TR) | 7A | 10V | 5.6V | 3.3V | ESD | - | - | - | Bidirectional | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
8253
(2093+6160+0)In Stock | SMBJ70CA | BORN | 5.3A 113V 77.8V SMB ESD and Surge Protection (TVS/ESD) ROHS | C910146 | SMB | Tape & Reel (TR) | 5.3A | 113V | 77.8V | - | TVS | 1uA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
8246
(4482+3764+0)In Stock
View marketplace suppliers’ inventory
| DESD5V0S1BLP3-7 | Diodes Incorporated | 10A@8/20us 14.5V 6V 5V X3-DFN-2(0.3x0.6) ESD and Surge Protection (TVS/ESD) ROHS | C443654 | X3-DFN-2(0.3x0.6) | Tape & Reel (TR) | 10A@8/20us | 14.5V | 6V | 5V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
8246
(8197+49+0)In Stock | SMF5.0CA | ElecSuper | 21.7A 9.2V 200W 6.4V Bidirectional 5V SOD-123F ESD and Surge Protection (TVS/ESD) ROHS | C5249585 | SOD-123F | Tape & Reel (TR) | 21.7A | 9.2V | 6.4V | 5V | TVS | 200uA | 200W | -65℃~+150℃ | Bidirectional | Single channel | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
8245
(0+8245+0)In Stock | ESD0501BU | Shikues | 4A 25V 100W 6V Bidirectional 5V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C19192522 | DFN1006 | Tape & Reel (TR) | 4A | 25V | 6V | 5V | ESD | 100nA | 100W | -55℃~+150℃ | Bidirectional | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
8243
(13+8230+0)In Stock | SMBJ64A | DOWO | 5.83A 103V 71.1V 64V SMB ESD and Surge Protection (TVS/ESD) ROHS | C2931249 | SMB | Tape & Reel (TR) | 5.83A | 103V | 71.1V | 64V | TVS | 1uA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
8224
(1876+6348+0)In Stock | SP3022-01ETG-MS | MSKSEMI | 80W 6V 5V SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C2836375 | SOD-882 | Tape & Reel (TR) | - | - | 6V | 5V | ESD | - | 80W | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
8207
(4405+3802+0)In Stock | 6G.0010220000S1 | Xucheng Elec | Glass Tube Fuse 10A D6.35xL30mm Disposable fuses ROHS | C140534 | D6.35xL30mm | Bag-packed | - | - | - | - | Glass Tube Fuse | - | - | - | - | - | 10A | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
8200
(0+8200+0)In Stock | TT0311SBX | Shenzhen JingYang | DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C7434055 | DFN1006 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
8184
(1584+6600+0)In Stock | nSMD020-33V | TECHFUSE | 33V 200mA 1206 Resettable Fuses ROHS | C19108394 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | 33V | 200mA | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
8180
(3590+4590+0)In Stock | 0603L008/33XR | LUTE | 33V 80mA 100A 240mA 0603 Resettable Fuses ROHS | C7472515 | 0603 | Tape & Reel (TR) | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | - | 33V | 80mA | 100A | 500mW | 240mA | 3Ω | 500ms | 14Ω | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
8180
(6840+1340+0)In Stock | SMAJ15CA | LGE | 16.39A 24.4V 16.7V 15V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C320531 | SMA(DO-214AC) | Tape & Reel (TR) | 16.39A | 24.4V | 16.7V | 15V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
8170
(667+7503+0)In Stock
View marketplace suppliers’ inventory
| 0451001.MRL | Littelfuse | 50A SMD Fuse 1A 125V 125V SMD,6.1x2.7mm Disposable fuses ROHS | C3099 | SMD,6.1x2.7mm | Tape & Reel (TR) | - | - | - | - | SMD Fuse | - | - | -55℃~+125℃ | - | - | 1A | - | - | - | - | - | - | - | - | 50A | 125V | 125V | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
8168
(8168+0+0)In Stock
View marketplace suppliers’ inventory
| SMAJ70CA-TR | STMicroelectronics | 16A@8/20us 400W 146V 77.8V Bidirectional 70V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C132932 | SMA(DO-214AC) | Tape & Reel (TR) | 16A@8/20us | 146V | 77.8V | 70V | TVS | - | 400W | - | Bidirectional | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
8168
(398+7770+0)In Stock | 3T.6300242000R1D | Xucheng Elec | Glass Tube Fuse 6.3A Plugin,3.6x10mm Disposable fuses ROHS | C140497 | Plugin,3.6x10mm | Bag-packed | - | - | - | - | Glass Tube Fuse | - | - | - | - | - | 6.3A | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
8166
(0+8166+0)In Stock | BSMD3425-200-60V | BHFUSE | 60V 2A 20A 4A 3425 Resettable Fuses ROHS | C22470012 | 3425 | Tape & Reel (TR) | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | - | 60V | 2A | 20A | 2.5W | 4A | 40mΩ | 10s | 200mΩ | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
8158
(8158+0+0)In Stock | TT0701MBX | Shenzhen JingYang | DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C5156694 | DFN1006-2L | Tape & Reel (TR) | - | - | - | - | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
8147
(4846+3301+0)In Stock | RLSD32A051V-ES | ElecSuper | 30A 450W 9V 6.5V Unidirectional 5V SOD323 ESD and Surge Protection (TVS/ESD) ROHS | C19170906 | SOD323 | Tape & Reel (TR) | 30A | 9V | 6.5V | 5V | ESD | 1uA | 450W | - | Unidirectional | Single channel | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
8146
(0+8146+0)In Stock | TPD1E1B04DPYR-MS | MSKSEMI | 5A 21V 100W 5.6V 5V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C2836332 | DFN1006 | Tape & Reel (TR) | 5A | 21V | 5.6V | 5V | ESD | - | 100W | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
8145
(8145+0+0)In Stock | SMD1210-075 | TECHFUSE | 6V 750mA 100A 1.5A 1210 Resettable Fuses ROHS | C70097 | 1210 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | 6V | 750mA | 100A | - | 1.5A | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
8135
(6835+1300+0)In Stock | SMBJ7.0A | HXY MOSFET | 50A 12V 7.78V 7V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C7466418 | SMB(DO-214AA) | Tape & Reel (TR) | 50A | 12V | 7.78V | 7V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |