Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
level of protection
|
Number of Lines
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Junction Capacitance
|
Clamping Voltage
|
Maximum Energy
|
Allowable Voltage (DC)
|
Typical Capatitance
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
Rated Wattage
|
Tolerance
|
Nominal Impulse Discharge Current
|
Maximum Capacitance @ 1MHz
|
DC Spark-over Voltage
|
Number of Poles
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
level of protection
|
Number of Lines
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Junction Capacitance
|
Clamping Voltage
|
Maximum Energy
|
Allowable Voltage (DC)
|
Typical Capatitance
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
Rated Wattage
|
Tolerance
|
Nominal Impulse Discharge Current
|
Maximum Capacitance @ 1MHz
|
DC Spark-over Voltage
|
Number of Poles
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 5000
|
7700
(0+7700+0)In Stock | SMAJ5.0CA | TWGMC | 43.5A 400W 9.2V 6.4V Bidirectional 5V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C726771 | SMA(DO-214AC) | Tape & Reel (TR) | 43.5A | 800uA | 400W | 9.2V | 6.4V | Bidirectional | 5V | TVS | -65℃~150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
7695
(3393+4302+0)In Stock | SMAJ18A | MDD(Microdiode Semiconductor) | 13.7A 400W 29.2V 22.1V Bidirectional 18V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C173513 | SMA(DO-214AC) | Tape & Reel (TR) | 13.7A | 1uA | 400W | 29.2V | 22.1V | Bidirectional | 18V | TVS | -65℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
7692
(4722+2970+0)In Stock | SMAJ8.5A | Jiangsu Changjing Electronics Technology Co., Ltd. | SMAG ESD and Surge Protection (TVS/ESD) ROHS | C1509548 | SMAG | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
7688
(5820+1868+0)In Stock | HESDUC5VB1AF-B | HXY MOSFET | 3A 15V 9V Bidirectional 5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C3033473 | DFN1006-2L | Tape & Reel (TR) | 3A | - | - | 15V | 9V | Bidirectional | 5V | ESD | - | - | Single channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
7681
(3731+3950+0)In Stock | 0603L004/48AR | LUTE | 48V 40mA 20A 120mA 0603 Resettable Fuses ROHS | C7472507 | 0603 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | 48V | 40mA | 20A | 500mW | 120mA | 4Ω | 1s | 40Ω | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
7670
(0+7670+0)In Stock | ESD18VF1BL-MS | MSKSEMI | 40V 18V SOD-882 ESD and Surge Protection (TVS/ESD) ROHS | C2836350 | SOD-882 | Tape & Reel (TR) | - | - | - | 40V | - | - | 18V | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
7670
(2530+5140+0)In Stock | SMAJ5.0CA | PTTC(Polytronics Tech) | 43.5A 9.2V 6.4V 5V DO-214AC ESD and Surge Protection (TVS/ESD) ROHS | C545225 | DO-214AC | Tape & Reel (TR) | 43.5A | 800uA | - | 9.2V | 6.4V | - | 5V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
7670
(0+7670+0)In Stock | CPDQC5V0A-HF | Comchip | 4A@8/20us 25V 100W 6V 5V SOD-923F(0402) ESD and Surge Protection (TVS/ESD) ROHS | C2443881 | SOD-923F(0402) | Tape & Reel (TR) | 4A@8/20us | - | 100W | 25V | 6V | - | 5V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
7650
(0+7650+0)In Stock | LESD8D7.0CAT5G-ES | ElecSuper | 10A@8/20us 18V 9V Bidirectional 8V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C22379572 | DFN1006-2L | Tape & Reel (TR) | 10A@8/20us | - | - | 18V | 9V | Bidirectional | 8V | - | - | - | Single channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7641
(503+7138+0)In Stock | SJD12C6.5L01 | FUXINSEMI | 17.9A 11.2V 200W 7.98V 6.5V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C5563730 | SOD-123 | Tape & Reel (TR) | 17.9A | 500uA | 200W | 11.2V | 7.98V | - | 6.5V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7632
(3722+3910+0)In Stock | SMF6.0CA | FTR | 19.4A 10.3V 6.7V Bidirectional 6V SMF(SOD-123FL) ESD and Surge Protection (TVS/ESD) ROHS | C708003 | SMF(SOD-123FL) | Tape & Reel (TR) | 19.4A | - | - | 10.3V | 6.7V | Bidirectional | 6V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
7629
(0+7629+0)In Stock | ESD0501OC | MDD(Microdiode Semiconductor) | 9.4A 16V 150W 7.8V Bidirectional 5V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C502570 | DFN1006 | Tape & Reel (TR) | 9.4A | 1uA | 150W | 16V | 7.8V | Bidirectional | 5V | ESD | -40℃~+125℃ | - | - | - | - | - | - | - | - | - | - | 10pF | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
7629
(2281+5348+0)In Stock | JK30-020 | Jinrui Electronic Materials Co. | Plugin,P=5.1mm Resettable Fuses ROHS | C2830224 | Plugin,P=5.1mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
7626
(4356+3270+0)In Stock | SMAJ8.0CA | DOWO | 29.41A 13.6V 8.89V 8V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C444400 | DO-214AC(SMA) | Tape & Reel (TR) | 29.41A | - | - | 13.6V | 8.89V | - | 8V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
7625
(7576+49+0)In Stock | ESD130-B1-W0201 | Leiditech | DFN0603 ESD and Surge Protection (TVS/ESD) ROHS | C5120679 | DFN0603 | Tape & Reel (TR) | - | - | - | - | - | - | - | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7618
(1138+6480+0)In Stock | SMF5.0A | FTR | 21.8A 9.2V 6.4V Unidirectional 5V SMF(SOD-123FL) ESD and Surge Protection (TVS/ESD) ROHS | C707993 | SMF(SOD-123FL) | Tape & Reel (TR) | 21.8A | - | - | 9.2V | 6.4V | Unidirectional | 5V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
7613
(7613+0+0)In Stock | BDFN1C121V | BORN | 5A 24V 13.3V Bidirectional 12V DFN0603 ESD and Surge Protection (TVS/ESD) ROHS | C406190 | DFN0603 | Tape & Reel (TR) | 5A | - | - | 24V | 13.3V | Bidirectional | 12V | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
7611
(378+3+7230)In Stock | B72500T0250K060 | TDK | 31V 25V 39V 0603 Varistors ROHS | C210822 | 0603 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 0.3J | 31V | 90pF@1MHz | 25V | 39V | 30A | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7604
(4944+2660+0)In Stock | IP4220CZ6-N | BORN | 5V SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C5148483 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | 5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7601
(7597+4+0)In Stock | USBLC6-2SC6-MS | MSKSEMI | 4.5A 15V 150W 6V 5V SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C3029034 | SOT-23-6 | Tape & Reel (TR) | 4.5A | - | 150W | 15V | 6V | - | 5V | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20 |
7585
(7585+0+0)In Stock | 7D471K68RV0090 | KNSCHA | 775V 385V 300V 423V~517V Plugin,P=5mm Varistors ROHS | C2840663 | Plugin,P=5mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 775V | 56J | 385V | 105pF@1kHz | 300V | 423V~517V | 600A | 250mW | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 8000
|
7575
(0+7575+0)In Stock | ESD7C5.0DT5G-MS | MSKSEMI | 1.5A 6V 1.5W@8/20us 6V 5V SOT-723 ESD and Surge Protection (TVS/ESD) ROHS | C5331073 | SOT-723 | Tape & Reel (TR) | 1.5A | 1uA | 1.5W@8/20us | 6V | 6V | - | 5V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
7571
(7568+3+0)In Stock | SX51-800X | SURGING | ±20% 5kA 800V 2 Plugin,5.5x6mm Gas Discharge Tube Arresters (GDT) ROHS | C527112 | Plugin,5.5x6mm | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±20% | 5kA | 1pF | 800V | 2 | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7565
(4525+3040+0)In Stock | P6SMB6.8CA | MDD(Microdiode Semiconductor) | 58.1A 600W 10.5V 7.14V Bidirectional 5.8V SMB ESD and Surge Protection (TVS/ESD) ROHS | C408381 | SMB | Tape & Reel (TR) | 58.1A | 1mA | 600W | 10.5V | 7.14V | Bidirectional | 5.8V | TVS | -65℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
7560
(0+7560+0)In Stock | BSMD0603-010-12V | BHFUSE | 12V 100mA 40A 300mA 0603 Resettable Fuses ROHS | C19631200 | 0603 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | 12V | 100mA | 40A | 500mW | 300mA | 900mΩ | 600ms | 8Ω | - | - | - | - | - | - | - | - | - | - | - | - | - | - |