Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Type
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Trip Current
|
Operating Temperature
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
level of protection
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Breaking Capacity
|
Current Rating
|
Voltage Rating (AC)
|
Voltage Rating (DC)
|
Clamping Voltage
|
Rated Wattage
|
Maximum Energy
|
Typical Capatitance
|
Allowable Voltage (DC)
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
Number of Lines
|
Nominal Impulse Discharge Current
|
Tolerance
|
Maximum Capacitance @ 1MHz
|
DC Spark-over Voltage
|
Number of Poles
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Type
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Trip Current
|
Operating Temperature
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
level of protection
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Breaking Capacity
|
Current Rating
|
Voltage Rating (AC)
|
Voltage Rating (DC)
|
Clamping Voltage
|
Rated Wattage
|
Maximum Energy
|
Typical Capatitance
|
Allowable Voltage (DC)
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
Number of Lines
|
Nominal Impulse Discharge Current
|
Tolerance
|
Maximum Capacitance @ 1MHz
|
DC Spark-over Voltage
|
Number of Poles
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
7190
(0+3330+3860)In Stock | IP4220CZ6 | UMW(Youtai Semiconductor Co., Ltd.) | SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C2687127 | SOT-23-6 | Tape & Reel (TR) | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
7187
(2294+4893+0)In Stock | 5TE.50002R1BT | Xucheng Elec | Plugin Disposable fuses ROHS | C36308 | Plugin | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
7185
(3979+3206+0)In Stock | SMD0805-005-60V | TECHFUSE | 0805 Resettable Fuses ROHS | C6851462 | 0805 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
7180
(0+7180+0)In Stock | 0603L010/33XR | LUTE | 33V 100mA 40A 300mA 0603 Resettable Fuses ROHS | C7472521 | 0603 | Tape & Reel (TR) | - | 33V | 100mA | 40A | 500mW | 300mA | -40℃~+85℃ | 900mΩ | 600ms | 8Ω | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
7167
(7167+0+0)In Stock | SMAJ13A | MDD(Microdiode Semiconductor) | 18.6A 400W 21.5V 15.9V Bidirectional 13V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C153724 | SMA(DO-214AC) | Tape & Reel (TR) | TVS | - | - | - | - | - | -65℃~+150℃ | - | - | - | - | 1uA | 18.6A | 400W | 21.5V | 15.9V | Bidirectional | 13V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
7158
(7157+1+0)In Stock | JFC0402-0500FS | Shenzhen JDT Fuse | 35A SMD Fuse 500mA 32V 32V 0402 Disposable fuses ROHS | C136320 | 0402 | Tape & Reel (TR) | SMD Fuse | - | - | - | - | - | -55℃~+125℃ | - | - | - | - | - | - | - | - | - | - | - | 35A | 500mA | 32V | 32V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20 |
7157
(4762+2395+0)In Stock | RM07D511KC1IE100 | Dersonic | 845V 415V 320V 510V Plugin,P=5.08mm Varistors ROHS | C2761648 | Plugin,P=5.08mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 845V | 250mW | 31J | 100pF@1kHz | 415V | 320V | 510V | 1.25kA | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
7143
(2835+4308+0)In Stock | SMD1206P050TF | PTTC(Polytronics Tech) | 6V 500mA 100A 1A 1206 Resettable Fuses ROHS | C2836286 | 1206 | Tape & Reel (TR) | - | 6V | 500mA | 100A | 600mW | 1A | -40℃~+85℃ | 150mΩ | 100ms | 700mΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
7135
(0+7135+0)In Stock | MS0603ESDA-14 | MSKSEMI | 250V 14V 0603 ESD and Surge Protection (TVS/ESD) ROHS | C2830163 | 0603 | Tape & Reel (TR) | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | 250V | - | - | 14V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
7128
(6776+352+0)In Stock | SMD0603-010/15N | BORN | 15V 100mA 35A 300mA 0603 Resettable Fuses ROHS | C2687873 | 0603 | Tape & Reel (TR) | - | 15V | 100mA | 35A | 500mW | 300mA | - | 900mΩ | 1s | 6Ω | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7120
(0+7120+0)In Stock | PESD3V3L1BA | HXY MOSFET | 38A 12V 5.6V Bidirectional 3.3V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5261082 | SOD-323 | Tape & Reel (TR) | ESD | - | - | - | - | - | - | - | - | - | - | - | 38A | - | 12V | 5.6V | Bidirectional | 3.3V | - | - | - | - | - | - | - | - | - | - | - | - | Single channel | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
7115
(296+6819+0)In Stock | SXH81-600X | SURGING | 10kA ±20% 600V 2 Plugin,8x6mm Gas Discharge Tube Arresters (GDT) ROHS | C527127 | Plugin,8x6mm | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 10kA | ±20% | 1.5pF | 600V | 2 | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7077
(0+7077+0)In Stock | SMBJ40A | BORN | 9.3A 64.5V 44.4V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C152095 | SMB(DO-214AA) | Tape & Reel (TR) | TVS | - | - | - | - | - | - | - | - | - | - | 1uA | 9.3A | - | 64.5V | 44.4V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
7056
(2456+4600+0)In Stock | SMAJ5.0CAX | Shenzhen JingYang | SMA ESD and Surge Protection (TVS/ESD) ROHS | C3038079 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
7053
(5333+1720+0)In Stock | SMCJ28A | FTR | 33.1A 45.4V 31.1V Unidirectional 28V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C693618 | SMC(DO-214AB) | Tape & Reel (TR) | TVS | - | - | - | - | - | - | - | - | - | - | - | 33.1A | - | 45.4V | 31.1V | Unidirectional | 28V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7052
(3542+3510+0)In Stock | ESD0504F | UMW(Youtai Semiconductor Co., Ltd.) | SOT-363 ESD and Surge Protection (TVS/ESD) ROHS | C2833283 | SOT-363 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
7050
(3110+3940+0)In Stock | SMAJ9.0CA | BORN | 26A 15.4V@26A 400W 10V Bidirectional 9V SMA ESD and Surge Protection (TVS/ESD) ROHS | C5439952 | SMA | Tape & Reel (TR) | TVS | - | - | - | - | - | - | - | - | - | - | 10uA | 26A | 400W | 15.4V@26A | 10V | Bidirectional | 9V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7045
(996+6049+0)In Stock | SD12 | UMW(Youtai Semiconductor Co., Ltd.) | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2931145 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
7043
(0+7043+0)In Stock | MOV10D121K206RV122 | KNSCHA | 200V 100V 75V 108V~132V Plugin,P=7.5mm Varistors ROHS | C22390608 | Plugin,P=7.5mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 200V | - | 21.5J | 830pF@1kHz | 100V | 75V | 108V~132V | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
7040
(0+7040+0)In Stock | SMBJ24A | HXY MOSFET | 15.5A 38.9V 26.7V 24V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C7466438 | SMB(DO-214AA) | Tape & Reel (TR) | TVS | - | - | - | - | - | - | - | - | - | - | - | 15.5A | - | 38.9V | 26.7V | - | 24V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
7039
(7036+3+0)In Stock
View marketplace suppliers’ inventory
| SMAJ75CA-13-F | Diodes Incorporated | 3.3A 400W 121V 83.3V 75V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C135013 | SMA(DO-214AC) | Tape & Reel (TR) | TVS | - | - | - | - | - | - | - | - | - | - | - | 3.3A | 400W | 121V | 83.3V | - | 75V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
7034
(1135+5899+0)In Stock | SMF110CA-MS | MSKSEMI | 1A 177V 200W 122V 110V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C7473265 | SOD-123FL | Tape & Reel (TR) | TVS | - | - | - | - | - | - | - | - | - | - | 1uA | 1A | 200W | 177V | 122V | - | 110V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
7016
(0+7016+0)In Stock | SMFJ5.0CA | MSKSEMI | 21.7A 200W 9.2V 6.4V 5V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2830137 | SOD-123FL | Tape & Reel (TR) | TVS | - | - | - | - | - | - | - | - | - | - | 400uA | 21.7A | 200W | 9.2V | 6.4V | - | 5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3500
|
7007
(0+7007+0)In Stock | SMD0805P110TF | RUILON(Shenzhen Ruilongyuan Elec) | 6V 1.1A 100A 2.2A 0805 Resettable Fuses ROHS | C20794 | 0805 | Tape & Reel (TR) | - | 6V | 1.1A | 100A | - | 2.2A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
7004
(2809+4195+0)In Stock | SMAJ5.0CA | ElecSuper | 43.5A 9.2V 400W 6.4V Bidirectional 5V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C5249589 | DO-214AC(SMA) | Tape & Reel (TR) | TVS | - | - | - | - | - | -65℃~+150℃ | - | - | - | - | 400uA | 43.5A | 400W | 9.2V | 6.4V | Bidirectional | 5V | - | - | - | - | - | - | - | - | - | - | - | - | Single channel | - | - | - | - | - |