Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
polarity
|
Operating Temperature
|
Clamping Voltage
|
Rated Wattage
|
Maximum Energy
|
Typical Capatitance
|
Allowable Voltage (DC)
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
level of protection
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Junction Capacitance
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
polarity
|
Operating Temperature
|
Clamping Voltage
|
Rated Wattage
|
Maximum Energy
|
Typical Capatitance
|
Allowable Voltage (DC)
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
level of protection
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Junction Capacitance
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 5000
|
6683
(5793+890+0)In Stock | SMAJ6.0CA | HXY MOSFET | 38.8A 10.3V 6.67V 6V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C7466461 | SMA(DO-214AC) | Tape & Reel (TR) | 38.8A | 10.3V | 6.67V | 6V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6669
(549+6120+0)In Stock | LY323DC08UL | Liown | 18A 19.5V 300W 8.5V Bidirectional 8V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C3019527 | SOD-323 | Tape & Reel (TR) | 18A | 19.5V | 8.5V | 8V | ESD | 200nA | 300W | Single channel | Bidirectional | -55℃~+125℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
6664
(6662+2+0)In Stock | 14D561K68RV0007 | KNSCHA | 920V 460V 350V 504V~616V Plugin,P=7.5mm Varistors ROHS | C2844899 | Plugin,P=7.5mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | 920V | 600mW | 170J | 400pF@1kHz | 460V | 350V | 504V~616V | 3kA | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
6662
(6577+85+0)In Stock | SMAJ15CA | MSKSEMI | 16.4A 400W 24.4V 16.7V 15V SMA ESD and Surge Protection (TVS/ESD) ROHS | C5174657 | SMA | Tape & Reel (TR) | 16.4A | 24.4V | 16.7V | 15V | TVS | 1uA | 400W | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6660
(2360+4300+0)In Stock | SMF16CA | MDD(Microdiode Semiconductor) | 7.7A 200W 26V 19.7V Bidirectional 16V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C123805 | SOD-123FL | Tape & Reel (TR) | 7.7A | 26V | 19.7V | 16V | TVS | 1uA | 200W | - | Bidirectional | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
6658
(1562+5096+0)In Stock | JK60-005 | Jinrui Electronic Materials Co. | 60V 40A Plugin,P=5.1mm Resettable Fuses ROHS | C725985 | Plugin,P=5.1mm | Bag-packed | - | - | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | 60V | - | 40A | - | - | 7.3Ω | 8s | 40Ω | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
6650
(0+6650+0)In Stock | SLPESDNC2FD5VBS | Slkor(SLKORMICRO Elec.) | 60W 5.6V Bidirectional 5V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C5122615 | DFN1006 | Tape & Reel (TR) | - | - | 5.6V | 5V | ESD | 100nA | 60W | Single channel | Bidirectional | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
6634
(3039+3595+0)In Stock | FTR20D112K | FTR | 1.815kV 895V 680V 990V~1.21kV Plugin Varistors ROHS | C693639 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | 1.815kV | - | 383J | - | 895V | 680V | 990V~1.21kV | 6.5kA | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
6627
(6620+7+0)In Stock | RXF21SC68RJ-T72M | SETsafe | SETfuse | Plugin,D4.5xL11mm Disposable fuses ROHS | C2997115 | Plugin,D4.5xL11mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6625
(6585+40+0)In Stock | PTVS24VS1UR | FUXINSEMI | 10.28A 400W 38.9V 26.7V Unidirectional 24V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C5380693 | SOD-123 | Tape & Reel (TR) | 10.28A | 38.9V | 26.7V | 24V | TVS | 1uA | 400W | Single channel | Unidirectional | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6619
(6245+374+0)In Stock | MMBZ5V6AL | MDD(Microdiode Semiconductor) | 3A 24W 8V 5.6V Bidirectional 3V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C502591 | SOT-23 | Tape & Reel (TR) | 3A | 8V | 5.6V | 3V | ESD | 5uA | 24W | - | Bidirectional | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6607
(4126+2481+0)In Stock
View marketplace suppliers’ inventory
| SMBJ8.5CA | MDD(Microdiode Semiconductor) | 41.7A 600W 14.4V 10.4V Bidirectional 8.5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C113982 | SMB(DO-214AA) | Tape & Reel (TR) | 41.7A | 14.4V | 10.4V | 8.5V | TVS | 20uA | 600W | - | Bidirectional | -65℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
6597
(6597+0+0)In Stock | DF3A6.2FV,L3F | TOSHIBA | 5.8V SOT-723 ESD and Surge Protection (TVS/ESD) ROHS | C710253 | SOT-723 | Tape & Reel (TR) | - | - | 5.8V | - | ESD | - | - | Dual channel | - | +150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
6595
(3890+2705+0)In Stock | 0603L004/24AR | LUTE | 24V 40mA 20A 120mA 0603 Resettable Fuses ROHS | C7472505 | 0603 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | 24V | 40mA | 20A | 500mW | 120mA | 4Ω | 1s | 40Ω | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
6589
(1203+5386+0)In Stock | SMAJ36A | FTR | 6.9A 58.1V 58.1V Unidirectional 36V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C693603 | SMA(DO-214AC) | Tape & Reel (TR) | 6.9A | 58.1V | 58.1V | 36V | TVS | - | - | - | Unidirectional | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6582
(42+6540+0)In Stock | SMBJ22CA | MDD(Microdiode Semiconductor) | 16.9A 600W 35.5V 26.9V Bidirectional 22V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C113994 | SMB(DO-214AA) | Tape & Reel (TR) | 16.9A | 35.5V | 26.9V | 22V | TVS | 1uA | 600W | - | Bidirectional | -65℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
6576
(2346+4230+0)In Stock | SMAJ24CA | HXY MOSFET | 10.3A 38.9V 26.7V 24V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C7466481 | SMA(DO-214AC) | Tape & Reel (TR) | 10.3A | 38.9V | 26.7V | 24V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
6574
(6574+0+0)In Stock | SMD030L | TECHFUSE | 60V 300mA 100A 600mA 2920 Resettable Fuses ROHS | C70133 | 2920 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 60V | 300mA | 100A | - | 600mA | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
6570
(0+6570+0)In Stock | TPD1E10B06DPYR-MS | MSKSEMI | 5A 15V 5.8V 5V X1-SON-2 ESD and Surge Protection (TVS/ESD) ROHS | C5331093 | X1-SON-2 | Tape & Reel (TR) | 5A | 15V | 5.8V | 5V | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
6522
(2072+4450+0)In Stock | SMF36A | SUNMATE Elec | 3.4A 58.1V 40V 36V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C399299 | SOD-123FL | Tape & Reel (TR) | 3.4A | 58.1V | 40V | 36V | TVS | 1uA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6519
(0+6519+0)In Stock | GBLC03C | MDD(Microdiode Semiconductor) | 8A 13.9V 300W 4V Bidirectional 3V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C502538 | SOD-323 | Tape & Reel (TR) | 8A | 13.9V | 4V | 3V | ESD | 2uA | 300W | - | Bidirectional | -45℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 0.8pF | ||
| Min: 10 Mult: 10 |
6509
(1890+4619+0)In Stock | 5T.6300220000R1 | Xucheng Elec | D5.2xL20mm Disposable fuses ROHS | C2687450 | D5.2xL20mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6507
(3444+3063+0)In Stock | PSD12C-LF-T7 | KUU | 12A 28.6V 350W 13.3V Bidirectional 12V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2985650 | SOD-323 | Tape & Reel (TR) | 12A | 28.6V | 13.3V | 12V | ESD | 1uA | 350W | Dual channel | Bidirectional | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1500
|
6507
(0+6507+0)In Stock | SMD1812-010C-24V | BNstar | 24V 100mA 40A 300mA 1812 Resettable Fuses ROHS | C22472489 | 1812 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | 24V | 100mA | 40A | 800mW | 300mA | 750mΩ | 1.5s | 15Ω | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
6504
(2764+3740+0)In Stock | SMBJ22CA | PAKER | 16.9A 600W 35.5V 24.4V Bidirectional 22V SMB ESD and Surge Protection (TVS/ESD) ROHS | C3012515 | SMB | Tape & Reel (TR) | 16.9A | 35.5V | 24.4V | 22V | TVS | 1uA | 600W | - | Bidirectional | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |