Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Operating Temperature
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
level of protection
|
polarity
|
Junction Capacitance
|
Number of Lines
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)
|
Operating Temperature
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
level of protection
|
polarity
|
Junction Capacitance
|
Number of Lines
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 5000
|
43609
(0+43609+0)In Stock | SMAJ6.8CA | HXY MOSFET | 39A 6.45V 5.8V SMA ESD and Surge Protection (TVS/ESD) ROHS | C7495256 | SMA | Tape & Reel (TR) | 39A | - | 6.45V | 5.8V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
43378
(12810+30568+0)In Stock | SMAJ18CA | GOODWORK | 13.7A 400W 29.2V 20V 18V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908822 | SMA(DO-214AC) | Tape & Reel (TR) | 13.7A | 29.2V | 20V | 18V | TVS | 5uA | 400W | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
43478
(25350+18128+0)In Stock | SMD1206-400-6V | BNstar | 6V 4A 50A 8A 1206 Resettable Fuses ROHS | C2760306 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | -40℃~+70℃ | 6V | 4A | 50A | 1.5W | 8A | 1mΩ | 5s | 18mΩ | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
43414
(98+43316+0)In Stock | SMAJ12CA | MDD(Microdiode Semiconductor) | 20.1A 400W 19.9V 14.7V Bidirectional 12V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C110042 | SMA(DO-214AC) | Tape & Reel (TR) | 20.1A | 19.9V | 14.7V | 12V | TVS | 1uA | 400W | -65℃~+150℃ | - | - | - | - | - | - | - | - | - | Bidirectional | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1500
|
43359
(25487+17872+0)In Stock | SMD1812-200C-16V | BNstar | 16V 2A 100A 4A 1812 Resettable Fuses ROHS | C2760292 | 1812 | Tape & Reel (TR) | - | - | - | - | - | - | - | -40℃~+85℃ | 16V | 2A | 100A | 800mW | 4A | 20mΩ | 1s | 120mΩ | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
43277
(12877+30400+0)In Stock | SMF12CA | HXY MOSFET | 10.1A 19.9V 13.3V 12V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C7466406 | SOD-123FL | Tape & Reel (TR) | 10.1A | 19.9V | 13.3V | 12V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
42900
(9240+33660+0)In Stock | SMD0603-010-30V | TECHFUSE | 0603 Resettable Fuses ROHS | C6851457 | 0603 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
42874
(8588+34286+0)In Stock | SD36C | MDD(Microdiode Semiconductor) | 4.5A 75V 350W 40V Bidirectional 36V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C502537 | SOD-323 | Tape & Reel (TR) | 4.5A | 75V | 40V | 36V | ESD | 1uA | 350W | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | Bidirectional | 35pF | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
42696
(16602+26094+0)In Stock | SEUC10F5V4U | ElecSuper | 4.5A 12V 6V Unidirectional 3.3V DFN2510-10L ESD and Surge Protection (TVS/ESD) ROHS | C5126804 | DFN2510-10L | Tape & Reel (TR) | 4.5A | 12V | 6V | 3.3V | ESD | 1uA | - | -55℃~+150℃ | - | - | - | - | - | - | - | - | - | Unidirectional | - | Four channels | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
42461
(21532+20929+0)In Stock | SMBJ5.0A | MDD(Microdiode Semiconductor) | 65.3A 600W 9.2V 7V Bidirectional 5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C113974 | SMB(DO-214AA) | Tape & Reel (TR) | 65.3A | 9.2V | 7V | 5V | TVS | 800uA | 600W | -65℃~+150℃ | - | - | - | - | - | - | - | - | - | Bidirectional | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
42274
(3568+38706+0)In Stock | SMD0603-010-24V | TECHFUSE | 24V 100mA 40A 300mA 0603 Resettable Fuses ROHS | C70048 | 0603 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | 24V | 100mA | 40A | - | 300mA | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3500
|
41763
(29822+11941+0)In Stock | SMD1206-050C-16V | BNstar | 16V 500mA 40A 1A 1206 Resettable Fuses ROHS | C2760267 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | -40℃~+85℃ | 16V | 500mA | 40A | 600mW | 1A | 150mΩ | 100ms | 700mΩ | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
41518
(40887+631+0)In Stock | AZ5413-01F-ES | ElecSuper | 4A 80W 18V 6V Bidirectional 5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C5180290 | DFN1006-2L | Tape & Reel (TR) | 4A | 18V | 6V | 5V | ESD | 1uA | 80W | - | - | - | - | - | - | - | - | - | - | Bidirectional | - | Single channel | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
41506
(35575+5931+0)In Stock | SMD0805-035C-30V | BNstar | 30V 350mA 40A 750mA 0805 Resettable Fuses ROHS | C2843989 | 0805 | Tape & Reel (TR) | - | - | - | - | - | - | - | -40℃~+85℃ | 30V | 350mA | 40A | 500mW | 750mA | 200mΩ | 100ms | 1.2Ω | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3500
|
41364
(9876+31488+0)In Stock | SMD1206-050C-30V | BNstar | 30V 500mA 40A 1A 1206 Resettable Fuses ROHS | C2760268 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | -40℃~+85℃ | 30V | 500mA | 40A | 600mW | 1A | 150mΩ | 100ms | 700mΩ | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
41298
(35364+5934+0)In Stock | USBLC6-2SC6-ES | ElecSuper | 4.5A 75W 15V 6V Unidirectional 5V SOT23-6 ESD and Surge Protection (TVS/ESD) ROHS | C5180249 | SOT23-6 | Tape & Reel (TR) | 4.5A | 15V | 6V | 5V | ESD | 1uA | 75W | - | - | - | - | - | - | - | - | - | - | Unidirectional | - | Dual channel | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
41245
(8932+32313+0)In Stock | ESD5311N-ES | ElecSuper | 4A 80W 15V 6V Unidirectional 5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C5180232 | DFN1006-2L | Tape & Reel (TR) | 4A | 15V | 6V | 5V | ESD | 1uA | 80W | - | - | - | - | - | - | - | - | - | - | Unidirectional | - | Single channel | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
40907
(22788+18119+0)In Stock | SM712-02HTG-ES | ElecSuper | 17A 350W Bidirectional SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C5180308 | SOT-23 | Tape & Reel (TR) | 17A | 19V;26V | 7.5V;13.3V | 7V;12V | ESD | 1uA | 350W | - | - | - | - | - | - | - | - | - | - | Bidirectional | - | Dual channel | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
40455
(22836+17619+0)In Stock | ES06D1HA03 | GOODWORK | 25A 350W 13V 6.5V Bidirectional 6V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5137779 | SOD-323 | Tape & Reel (TR) | 25A | 13V | 6.5V | 6V | ESD | 500nA | 350W | -55℃~+125℃@(Tj) | - | - | - | - | - | - | - | - | - | Bidirectional | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
40441
(10661+29780+0)In Stock | WS03D5-B | Wayon | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C5357080 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3500
|
40221
(30531+9690+0)In Stock | BSMD1206-110-30V | BHFUSE | 30V 1.1A 40A 2.2A 1206 Resettable Fuses ROHS | C21714343 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | -40℃~+85℃ | 30V | 1.1A | 40A | 1W | 2.2A | 40mΩ | 300ms | 270mΩ | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
40167
(16358+23809+0)In Stock | SMD0805-035C-16V | BNstar | 16V 350mA 40A 750mA 0805 Resettable Fuses ROHS | C2760259 | 0805 | Tape & Reel (TR) | - | - | - | - | - | - | - | -40℃~+85℃ | 16V | 350mA | 40A | 500mW | 750mA | 200mΩ | 100ms | 1.2Ω | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
40157
(1558+38599+0)In Stock | BSD3C031V | BORN | 20A 24V 4V Bidirectional 3V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C406195 | SOD-323 | Tape & Reel (TR) | 20A | 24V | 4V | 3V | ESD | - | - | - | - | - | - | - | - | - | - | - | - | Bidirectional | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
38517
(16581+21936+0)In Stock | SMF5.0CA | GOODWORK | 21.7A 200W 9.2V 6.4V 5V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2980402 | SOD-123FL | Tape & Reel (TR) | 21.7A | 9.2V | 6.4V | 5V | TVS | 400uA | 200W | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
38958
(352+38606+0)In Stock | SMF5.0A | GOODWORK | 21.7A 200W 9.2V 6.4V 5V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2980403 | SOD-123FL | Tape & Reel (TR) | 21.7A | 9.2V | 6.4V | 5V | TVS | 400uA | 200W | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - |