Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
level of protection
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
Clamping Voltage
|
Maximum Energy
|
Typical Capatitance
|
Allowable Voltage (DC)
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
Number of Lines
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
Current Rating
|
Rated Wattage
|
Breaking Capacity
|
Voltage Rating (DC)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
level of protection
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
Clamping Voltage
|
Maximum Energy
|
Typical Capatitance
|
Allowable Voltage (DC)
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
Number of Lines
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
Current Rating
|
Rated Wattage
|
Breaking Capacity
|
Voltage Rating (DC)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
5847
(5838+9+0)In Stock | SMBJ45CA | MDD(Microdiode Semiconductor) | 8.3A 600W 72.7V 55.3V Bidirectional 45V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C114006 | SMB(DO-214AA) | Tape & Reel (TR) | - | 1uA | 8.3A | 600W | 72.7V | 55.3V | Bidirectional | 45V | TVS | -65℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
5828
(2878+2950+0)In Stock | FTR20D621KJ | FTR | 1.025kV 505V 385V 558V~682V Plugin Varistors ROHS | C693551 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | 1.025kV | 390J | - | 505V | 385V | 558V~682V | 10kA | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5826
(0+5826+0)In Stock | SMBJ5.0CA | ElecSuper | 65.3A 600W 9.2V 6.4V Bidirectional 5V SMB ESD and Surge Protection (TVS/ESD) ROHS | C5249599 | SMB | Tape & Reel (TR) | - | 400uA | 65.3A | 600W | 9.2V | 6.4V | Bidirectional | 5V | TVS | -65℃~+150℃ | - | - | - | - | - | - | - | Single channel | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
5823
(0+5823+0)In Stock | SMAJ3.3A | ZHIDE | 25A 8.3V 4.2V 3.3V SMA ESD and Surge Protection (TVS/ESD) ROHS | C2917853 | SMA | Tape & Reel (TR) | - | 200uA | 25A | - | 8.3V | 4.2V | - | 3.3V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 8000
|
5823
(0+5823+0)In Stock | RSAC6.8CST2RA | Slkor(SLKORMICRO Elec.) | 5.4V Bidirectional 5V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C2980863 | SOD-923 | Tape & Reel (TR) | - | 1uA | - | - | - | 5.4V | Bidirectional | 5V | ESD | - | - | - | - | - | - | - | - | Single channel | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1500
|
5820
(0+5820+0)In Stock | mSMD030-60V | TECHFUSE | 60V 300mA 100A 600mA 1812 Resettable Fuses ROHS | C70109 | 1812 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 60V | 300mA | 100A | 600mA | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5817
(5817+0+0)In Stock | NUP4202W1T2G-N | BORN | Bidirectional 5V SOT-363 ESD and Surge Protection (TVS/ESD) ROHS | C2929225 | SOT-363 | Tape & Reel (TR) | - | - | - | - | - | - | Bidirectional | 5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1500
|
5811
(1413+4398+0)In Stock | mSMD050-15V | TECHFUSE | 15V 500mA 100A 1A 1812 Resettable Fuses ROHS | C70110 | 1812 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 15V | 500mA | 100A | 1A | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
5809
(5800+9+0)In Stock | RL0402E005M500K | RUILON(Shenzhen Ruilongyuan Elec) | 50V 5V 0402 Varistors ROHS | C20951 | 0402 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | 50V | - | 5pF@1MHz | 5V | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
5802
(3840+1962+0)In Stock | 20N-063H | HOLLY | 6.3A Plugin Disposable fuses ROHS | C377299 | Plugin | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 6.3A | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5799
(0+5799+0)In Stock | ESD5Z3.3C | FUXINSEMI | 7A 96W 12V 3.5V 3.3V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C5445683 | SOD-523 | Tape & Reel (TR) | - | 1uA | 7A | 96W | 12V | 3.5V | - | 3.3V | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
5787
(4890+897+0)In Stock | ESD5V0U1BL-MS | MSKSEMI | 2A 30W 15V 9.5V 5V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C2836346 | DFN1006 | Tape & Reel (TR) | - | - | 2A | 30W | 15V | 9.5V | - | 5V | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5780
(0+5780+0)In Stock | SM05 | MSKSEMI | 17A 18V 350W 6V 5V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C7379972 | SOT-23 | Tape & Reel (TR) | - | - | 17A | 350W | 18V | 6V | - | 5V | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20 |
5780
(0+5780+0)In Stock | MOV7D390K206RV092 | KNSCHA | 77V 31V 25V 35V~43V Plugin,P=5mm Varistors ROHS | C22390378 | Plugin,P=5mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | 77V | 4.2J | 640pF@1kHz | 31V | 25V | 35V~43V | 125A | - | - | - | - | - | - | 20mW | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5780
(0+5780+0)In Stock | SMF20CA | HXY MOSFET | 6.2A 32.4V 22.2V 20V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C7466399 | SOD-123FL | Tape & Reel (TR) | - | - | 6.2A | - | 32.4V | 22.2V | - | 20V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5780
(0+5780+0)In Stock | SMF26A | PAKER | 4.8A 42.1V 200W 28.9V Unidirectional 26V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C3035830 | SOD-123FL | Tape & Reel (TR) | - | 1uA | 4.8A | 200W | 42.1V | 28.9V | Unidirectional | 26V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5774
(4456+1318+0)In Stock | ESDA25L | BORN | 6A 44V 26.7V 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C343997 | SOT-23 | Tape & Reel (TR) | - | - | 6A | - | 44V | 26.7V | - | 24V | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5770
(0+5770+0)In Stock | NUP3105LT1G | MSKSEMI | 4.5A 40V 75V 36V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C7379986 | SOT-23 | Tape & Reel (TR) | - | - | 4.5A | - | 40V | 75V | - | 36V | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5770
(2810+2960+0)In Stock | SMDJ11CA | Brightking | 164.8A 18.2V 12.2V 11V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C310095 | SMC(DO-214AB) | Tape & Reel (TR) | - | - | 164.8A | - | 18.2V | 12.2V | - | 11V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
5770
(1780+3990+0)In Stock | TS1211LB-LX | Shenzhen JingYang | 30V 12V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C6423762 | DFN1006-2L | Tape & Reel (TR) | - | 100nA | - | - | 30V | - | - | 12V | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
5764
(1315+4409+40)In Stock | nSMD050 | TECHFUSE | 6V 500mA 100A 1A 1206 Resettable Fuses ROHS | C69688 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 6V | 500mA | 100A | 1A | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5760
(5760+0+0)In Stock | 12F.10000063AG12S1B02 | Xucheng Elec | 50A SMD Fuse 1A 63V 1206 Disposable fuses ROHS | C140467 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | SMD Fuse | -55℃~+125℃ | - | - | - | - | - | - | - | - | - | - | - | - | 1A | - | 50A | 63V | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
5756
(0+5756+0)In Stock | SMAJ200A | DOWO | 1.23A 324V 224V 200V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C283894 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | 1.23A | - | 324V | 224V | - | 200V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
5755
(4465+1290+0)In Stock | SMAJ12CA | SUNMATE Elec | 20.1A 19.9V 13.3V 12V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2991093 | SMA(DO-214AC) | Tape & Reel (TR) | - | 5uA | 20.1A | - | 19.9V | 13.3V | - | 12V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
5754
(1854+3900+0)In Stock | SMAJ8.0A | GOODWORK | 29.4A 400W 13.6V 8.89V 8V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908762 | SMA(DO-214AC) | Tape & Reel (TR) | - | 50uA | 29.4A | 400W | 13.6V | 8.89V | - | 8V | TVS | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |