Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Number of Lines
|
Operating Temperature
|
Clamping Voltage
|
Rated Wattage
|
Maximum Energy
|
Typical Capatitance
|
Allowable Voltage (DC)
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
Tolerance
|
Nominal Impulse Discharge Current
|
Maximum Capacitance @ 1MHz
|
DC Spark-over Voltage
|
Number of Poles
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Number of Lines
|
Operating Temperature
|
Clamping Voltage
|
Rated Wattage
|
Maximum Energy
|
Typical Capatitance
|
Allowable Voltage (DC)
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
Tolerance
|
Nominal Impulse Discharge Current
|
Maximum Capacitance @ 1MHz
|
DC Spark-over Voltage
|
Number of Poles
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
5750
(5750+0+0)In Stock | P6SMB18A(MS) | MSKSEMI | SMB ESD and Surge Protection (TVS/ESD) ROHS | C20538974 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5750
(0+5750+0)In Stock | NUP2105LT1G | GOODWORK | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C21713988 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5750
(2750+3000+0)In Stock | TT0515THX | Shenzhen JingYang | 3.3V SOT-563 ESD and Surge Protection (TVS/ESD) ROHS | C5364028 | SOT-563 | Tape & Reel (TR) | 100nA | 3.3V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
5749
(5749+0+0)In Stock
View marketplace suppliers’ inventory
| SMAJ58CA-TR | STMicroelectronics | 4.3A 400W 93.6V 64.4V Bidirectional 58V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C132935 | SMA(DO-214AC) | Tape & Reel (TR) | - | 58V | TVS | 4.3A | 400W | 93.6V | 64.4V | Bidirectional | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
5748
(1963+3785+0)In Stock | SMAJ15CA | FUXINSEMI | 16.4A 24.4V 16.7V 15V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908195 | SMA(DO-214AC) | Tape & Reel (TR) | 5uA | 15V | TVS | 16.4A | - | 24.4V | 16.7V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
5745
(5745+0+0)In Stock | SMAJ20CA | BORN | 12.4A 32.4V 22.2V 20V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C151937 | SMA(DO-214AC) | Tape & Reel (TR) | - | 20V | TVS | 12.4A | - | 32.4V | 22.2V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5743
(2754+2989+0)In Stock | AZ1045-04F-ES | ElecSuper | 4.5A 60W 12V 6V Unidirectional 5V DFN2510-10L ESD and Surge Protection (TVS/ESD) ROHS | C5180293 | DFN2510-10L | Tape & Reel (TR) | 1uA | 5V | ESD | 4.5A | 60W | 12V | 6V | Unidirectional | Four channels | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5741
(5741+0+0)In Stock | SMBJ24CA | ElecSuper | 15.5A 600W 38.9V 26.7V Bidirectional 24V SMB ESD and Surge Protection (TVS/ESD) ROHS | C5249607 | SMB | Tape & Reel (TR) | 1uA | 24V | TVS | 15.5A | 600W | 38.9V | 26.7V | Bidirectional | Single channel | -65℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
5732
(943+4789+0)In Stock | RM10D301KD1IE100 | Dersonic | 505V 250V 195V 300V Plugin,P=7.5mm Varistors ROHS | C2761656 | Plugin,P=7.5mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | 505V | 400mW | 40J | 330pF@1kHz | 250V | 195V | 300V | 2.5kA | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
5730
(0+5730+0)In Stock | SMAJ3.3A | FUXINSEMI | SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C22449588 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
5727
(1456+4271+0)In Stock | SMB90XM | SURGING | ±30% 500A 90V 2 1206 Gas Discharge Tube Arresters (GDT) ROHS | C527147 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±30% | 500A | 0.5pF | 90V | 2 | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5726
(2726+3000+0)In Stock | P3100SCX | Shenzhen JingYang | SMB Semiconductor Discharge Tubes (TSS) ROHS | C5364055 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
5724
(2807+2917+0)In Stock | 0603L050/9AR | LUTE | 9V 500mA 40A 1A 0603 Resettable Fuses ROHS | C7472537 | 0603 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | 9V | 500mA | 40A | 500mW | 1A | 100mΩ | 100ms | 800mΩ | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5720
(0+5720+0)In Stock | SMFJ16A | BORN | Unidirectional 16V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C20612290 | SOD-123 | Tape & Reel (TR) | - | 16V | - | - | - | - | - | Unidirectional | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5720
(2730+2990+0)In Stock | TT0501LEX | Shenzhen JingYang | 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5364032 | SOD-323 | Tape & Reel (TR) | 100nA | 5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5720
(2900+2820+0)In Stock | PESD5V0V1BA | UMW(Youtai Semiconductor Co., Ltd.) | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C7529145 | SOD-323 | Tape & Reel (TR) | - | - | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 25 Mult: 25
Full Reel: 750
|
5718
(1865+3853+0)In Stock | SMBJ17CA | GOODWORK | 21.7A 600W 27.6V 18.9V 17V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C2943759 | SMB(DO-214AA) | Tape & Reel (TR) | 5uA | 17V | TVS | 21.7A | 600W | 27.6V | 18.9V | - | - | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5717
(5686+31+0)In Stock | SMBJ15CA | ElecSuper | 24.6A 24.4V 600W 16.7V Bidirectional 15V SMB ESD and Surge Protection (TVS/ESD) ROHS | C5249603 | SMB | Tape & Reel (TR) | 1uA | 15V | TVS | 24.6A | 600W | 24.4V | 16.7V | Bidirectional | Single channel | -65℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50 |
5713
(0+5713+0)In Stock | P6KE91CA | DOWO | 4.8A 125V 86.45V 77.8V DO-15 ESD and Surge Protection (TVS/ESD) ROHS | C366563 | DO-15 | Box-packed | 1uA | 77.8V | TVS | 4.8A | - | 125V | 86.45V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
5710
(5693+17+0)In Stock | ST0561D4-MS | MSKSEMI | 5A 5.6V 5V X1-DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C2836342 | X1-DFN1006-2 | Tape & Reel (TR) | - | 5V | ESD | 5A | - | - | 5.6V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5700
(0+5700+0)In Stock | SMF15CA | SURGING | 8.2A 200W 24.4V 16.7V 15V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2959782 | SOD-123FL | Tape & Reel (TR) | 1uA | 15V | TVS | 8.2A | 200W | 24.4V | 16.7V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
5700
(1990+3710+0)In Stock | 2RS800L-8 | FTR | 400A ±20% 800V 2 Plugin,8x6mm Gas Discharge Tube Arresters (GDT) ROHS | C5139019 | Plugin,8x6mm | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±20% | 400A | 1.5pF | 800V | 2 | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
5700
(5000+700+0)In Stock | SMAJ20CA | ZHIDE | SMA ESD and Surge Protection (TVS/ESD) ROHS | C5161330 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
5700
(0+5700+0)In Stock | ESD5Z3.3C | GOODWORK | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C41364463 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
5700
(0+5700+0)In Stock | ESD5471X-ES | ElecSuper | 6A@8/20us 10V 6V Bidirectional 5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C22379605 | DFN1006-2L | Tape & Reel (TR) | - | 5V | - | 6A@8/20us | - | 10V | 6V | Bidirectional | Single channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |