Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Number of Lines
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Breaking Capacity
|
Operating Temperature
|
Type
|
Current Rating
|
Voltage Rating (DC)
|
Peak Pulse Power Dissipation (Ppp)
|
Reverse Leakage Current (Ir)
|
Voltage Rating (AC)
|
level of protection
|
Clamping Voltage
|
Rated Wattage
|
Typical Capatitance
|
Allowable Voltage (DC)
|
Maximum Energy
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
Tolerance
|
Nominal Impulse Discharge Current
|
Maximum Capacitance @ 1MHz
|
DC Spark-over Voltage
|
Number of Poles
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Number of Lines
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Breaking Capacity
|
Operating Temperature
|
Type
|
Current Rating
|
Voltage Rating (DC)
|
Peak Pulse Power Dissipation (Ppp)
|
Reverse Leakage Current (Ir)
|
Voltage Rating (AC)
|
level of protection
|
Clamping Voltage
|
Rated Wattage
|
Typical Capatitance
|
Allowable Voltage (DC)
|
Maximum Energy
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
Tolerance
|
Nominal Impulse Discharge Current
|
Maximum Capacitance @ 1MHz
|
DC Spark-over Voltage
|
Number of Poles
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
|
5700
(0+5700+0)In Stock | ESD5Z3.3C | GOODWORK | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C41364463 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
5700
(0+5700+0)In Stock | ESD5471X-ES | ElecSuper | 6A@8/20us 10V 6V Bidirectional 5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C22379605 | DFN1006-2L | Tape & Reel (TR) | 6A@8/20us | 10V | Single channel | 6V | Bidirectional | 5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
5700
(5700+0+0)In Stock | 06D0750D | Shenzhen lanson Elec | 50A SMD Fuse 750mA 32V 0603 Disposable fuses ROHS | C182438 | 0603 | Tape & Reel (TR) | - | - | - | - | - | - | 50A | -55℃~+125℃ | SMD Fuse | 750mA | 32V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5693
(5693+0+0)In Stock | MS1045-04F | MSKSEMI | 4A 15V 60W 6V 5V DFN2510-10 ESD and Surge Protection (TVS/ESD) ROHS | C2802302 | DFN2510-10 | Tape & Reel (TR) | 4A | 15V | - | 6V | - | 5V | - | - | ESD | - | - | 60W | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5688
(1519+4169+0)In Stock | SJD12C06L01 | FUXINSEMI | 19.4A 10.3V 200W 7.37V 6V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C5563733 | SOD-123 | Tape & Reel (TR) | 19.4A | 10.3V | - | 7.37V | - | 6V | - | - | TVS | - | - | 200W | 800uA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1500
|
5686
(1444+4242+0)In Stock | JFC2410-1300TS | Shenzhen JDT Fuse | 50A SMD Fuse 3A 250V 250V SMD Disposable fuses ROHS | C2994773 | SMD | Tape & Reel (TR) | - | - | - | - | - | - | 50A | -55℃~+125℃ | SMD Fuse | 3A | 250V | - | - | 250V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5683
(0+5683+0)In Stock | SMBJ20CA | GOODWORK | 18.5A 600W 32.4V 22.2V 20V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C908851 | SMB(DO-214AA) | Tape & Reel (TR) | 18.5A | 32.4V | - | 22.2V | - | 20V | - | -55℃~+150℃@(Tj) | TVS | - | - | 600W | 5uA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5680
(0+5680+0)In Stock | P6SMB220CA(MS) | MSKSEMI | SMB ESD and Surge Protection (TVS/ESD) ROHS | C20539006 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5679
(5679+0+0)In Stock | PESD15VL2BT-MS | MSKSEMI | 13A 18V 300W 6V 5V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C3020316 | SOT-23 | Tape & Reel (TR) | 13A | 18V | - | 6V | - | 5V | - | - | ESD | - | - | 300W | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 8000
|
5675
(0+5675+0)In Stock | VBUS051BD-HD1-GS08 | Vishay Intertech | 3A@8/20us 16V 45W 6.9V 5V LLP1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C1972972 | LLP1006-2L | Tape & Reel (TR) | 3A@8/20us | 16V | - | 6.9V | - | 5V | - | - | TVS | - | - | 45W | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5673
(2673+3000+0)In Stock | SMF9.0CA | MDD(Microdiode Semiconductor) | 13A 200W 15.4V 11.1V Bidirectional 9V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C123799 | SOD-123FL | Tape & Reel (TR) | 13A | 15.4V | - | 11.1V | Bidirectional | 9V | - | -55℃~+150℃ | TVS | - | - | 200W | 5uA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5673
(2833+2840+0)In Stock | ESDA7P60-1U1M-ES | ElecSuper | 100A 1.5kW 7V 6V Unidirectional 5V DFN1610-2L ESD and Surge Protection (TVS/ESD) ROHS | C19170860 | DFN1610-2L | Tape & Reel (TR) | 100A | 7V | Single channel | 6V | Unidirectional | 5V | - | - | ESD | - | - | 1.5kW | 1uA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5662
(0+5662+0)In Stock | SMF33CA | Liown | 38A 53.3V 200W 36.7V Bidirectional 33V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2990494 | SOD-123FL | Tape & Reel (TR) | 38A | 53.3V | Single channel | 36.7V | Bidirectional | 33V | - | -55℃~+150℃ | ESD | - | - | 200W | 1uA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
5660
(0+5660+0)In Stock | MOV14D102K206RV102 | KNSCHA | 1.65kV 825V 625V 900V~1000V Plugin,P=7.5mm Varistors ROHS | C22390588 | Plugin,P=7.5mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1.65kV | 600mW | 180pF@1kHz | 825V | 217J | 625V | 900V~1000V | 2.5kA | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5659
(0+5659+0)In Stock | NUP2105LT1G-JSM | JSMSEMI | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C39846916 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
5650
(0+5650+0)In Stock | SMAJ24CA | FTR | 10.3A 38.9V 38.9V Bidirectional 24V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C693549 | SMA(DO-214AC) | Tape & Reel (TR) | 10.3A | 38.9V | - | 38.9V | Bidirectional | 24V | - | - | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5650
(2930+2720+0)In Stock | TT0514TPX | Shenzhen JingYang | 12V 6V 5V DFN2510-10L ESD and Surge Protection (TVS/ESD) ROHS | C5307966 | DFN2510-10L | Tape & Reel (TR) | - | 12V | - | 6V | - | 5V | - | - | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5649
(0+5649+0)In Stock | SMF20CA | MDD(Microdiode Semiconductor) | 6.2A 200W 32.4V 24.5V Bidirectional 20V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C123807 | SOD-123FL | Tape & Reel (TR) | 6.2A | 32.4V | - | 24.5V | Bidirectional | 20V | - | -55℃~+150℃ | TVS | - | - | 200W | 1uA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
5648
(1802+3846+0)In Stock | F0603HI8000V032TM | AEM | 80A SMD Fuse 8A 32V 0603 Disposable fuses ROHS | C310942 | 0603 | Tape & Reel (TR) | - | - | - | - | - | - | 80A | -55℃~+150℃ | SMD Fuse | 8A | 32V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5647
(5647+0+0)In Stock | MMBZ15VALT1G-ES | ElecSuper | 15A 500W 28V 13.5V Unidirectional 12V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C19170876 | SOT-23 | Tape & Reel (TR) | 15A | 28V | Dual channel | 13.5V | Unidirectional | 12V | - | - | ESD | - | - | 500W | 1uA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
5642
(5642+0+0)In Stock | BDFN2C181R | BORN | DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C600804 | DFN1006 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
5640
(4120+1520+0)In Stock | PESD3V3S2UT-ES | ElecSuper | 25A 500W 20V 4V Unidirectional 3.3V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C5199192 | SOT-23 | Tape & Reel (TR) | 25A | 20V | Dual channel | 4V | Unidirectional | 3.3V | - | - | ESD | - | - | 500W | 1uA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
5637
(2737+2900+0)In Stock | SM36 | BORN | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C5344572 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
5634
(1435+4199+0)In Stock | SX51-252X | SURGING | ±20% 3kA 2.5kV 2 Plugin,5.5x6mm Gas Discharge Tube Arresters (GDT) ROHS | C527116 | Plugin,5.5x6mm | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±20% | 3kA | 1pF | 2.5kV | 2 | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
5633
(5633+0+0)In Stock | TT0214SPX | Shenzhen JingYang | 4.8V 1.5V DFN-10L ESD and Surge Protection (TVS/ESD) ROHS | C5156698 | DFN-10L | Tape & Reel (TR) | - | 4.8V | - | - | - | 1.5V | - | - | - | - | - | - | 1uA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |