Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
level of protection
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Clamping Voltage
|
Rated Wattage
|
Maximum Energy
|
Typical Capatitance
|
Allowable Voltage (DC)
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
level of protection
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Clamping Voltage
|
Rated Wattage
|
Maximum Energy
|
Typical Capatitance
|
Allowable Voltage (DC)
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 5000
|
4780
(0+4780+0)In Stock | 06 100.2 | Shenzhen Jinkaisheng Elec | 0603 Disposable fuses ROHS | C355657 | 0603 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4777
(4777+0+0)In Stock | SMAJ28A | MDD(Microdiode Semiconductor) | 8.8A 400W 45.4V 34.4V Bidirectional 28V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C840756 | SMA(DO-214AC) | Tape & Reel (TR) | - | 1uA | 8.8A | 400W | 45.4V | 34.4V | Bidirectional | 28V | TVS | -65℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
4776
(3196+1580+0)In Stock | SMAJ22A | GOODWORK | 11.2A 400W 35.5V 24.4V 22V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908773 | SMA(DO-214AC) | Tape & Reel (TR) | - | 5uA | 11.2A | 400W | 35.5V | 24.4V | - | 22V | TVS | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4770
(0+4770+0)In Stock | SMD0805-005C-24V | BNstar | 24V 50mA 40A 150mA 0805 Resettable Fuses ROHS | C22472466 | 0805 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | -40℃~+85℃ | 24V | 50mA | 40A | 500mW | 150mA | 1.5Ω | 1.5s | 30Ω | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4761
(0+4761+0)In Stock | SMAJ28CA | PAKER | 8.8A 400W 45.4V 31.1V Bidirectional 28V SMA ESD and Surge Protection (TVS/ESD) ROHS | C3012463 | SMA | Tape & Reel (TR) | - | 1uA | 8.8A | 400W | 45.4V | 31.1V | Bidirectional | 28V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4760
(0+4760+0)In Stock | SMAJ220CA | FOSAN | 400W Bidirectional 220V SMA ESD and Surge Protection (TVS/ESD) ROHS | C5353152 | SMA | Tape & Reel (TR) | - | - | - | 400W | - | - | Bidirectional | 220V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4760
(0+4760+0)In Stock | SMAJ15A | Shenzhen Jinkaisheng Elec | 400W 24.4V 16.7V 15V SMA ESD and Surge Protection (TVS/ESD) ROHS | C5267288 | SMA | Tape & Reel (TR) | - | - | - | 400W | 24.4V | 16.7V | - | 15V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4760
(0+4760+0)In Stock | SMAJ48CA | PAKER | 5.2A 400W 77.4V 53.3V Bidirectional 48V SMA ESD and Surge Protection (TVS/ESD) ROHS | C3012473 | SMA | Tape & Reel (TR) | - | 1uA | 5.2A | 400W | 77.4V | 53.3V | Bidirectional | 48V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4760
(4760+0+0)In Stock | SMBJ30CAX | Shenzhen JingYang | 12.4A 48.4V 33.3V Bidirectional 30V SMB ESD and Surge Protection (TVS/ESD) ROHS | C3038084 | SMB | Tape & Reel (TR) | - | 5uA | 12.4A | - | 48.4V | 33.3V | Bidirectional | 30V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4760
(0+4760+0)In Stock | SMAJ5.0A | TWGMC | 43.5A 400W 9.2V 6.4V Unidirectional 5V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C726731 | SMA(DO-214AC) | Tape & Reel (TR) | - | 800uA | 43.5A | 400W | 9.2V | 6.4V | Unidirectional | 5V | TVS | -65℃~150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4760
(0+4760+0)In Stock | SMAJ22A | PAKER | 11.3A 35.5V 400W 24.4V Unidirectional 22V SMA ESD and Surge Protection (TVS/ESD) ROHS | C3012457 | SMA | Tape & Reel (TR) | - | 1uA | 11.3A | 400W | 35.5V | 24.4V | Unidirectional | 22V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4760
(0+4760+0)In Stock | SMAJ28CA | FOSAN | 400W Bidirectional 28V SMA ESD and Surge Protection (TVS/ESD) ROHS | C5353132 | SMA | Tape & Reel (TR) | - | - | - | 400W | - | - | Bidirectional | 28V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
4757
(1957+2800+0)In Stock | SMAJ12CA | MSKSEMI | 20.11A 400W 19.9V 13.3V 12V SMA ESD and Surge Protection (TVS/ESD) ROHS | C5189762 | SMA | Tape & Reel (TR) | - | 1uA | 20.11A | 400W | 19.9V | 13.3V | - | 12V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4753
(1893+2860+0)In Stock | SMF18CA | SUNMATE Elec | 29.2V 20V 18V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C399260 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | 29.2V | 20V | - | 18V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
4753
(4498+255+0)In Stock | RM10D681KD1IE100 | Dersonic | 1.12kV 560V 420V 680V Plugin,P=7.5mm Varistors ROHS | C2761665 | Plugin,P=7.5mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1.12kV | 400mW | 75J | 150pF@1kHz | 560V | 420V | 680V | 2.5kA | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4750
(0+4750+0)In Stock | MSESD5Z7V0C | MSKSEMI | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C22462607 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 25 Mult: 25
Full Reel: 750
|
4750
(0+4750+0)In Stock | SMBJ13CA | GOODWORK | 27.9A 600W 21.5V 14.4V 13V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C908846 | SMB(DO-214AA) | Tape & Reel (TR) | - | 5uA | 27.9A | 600W | 21.5V | 14.4V | - | 13V | TVS | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4744
(4744+0+0)In Stock | SMAJ78CA | TWGMC | 3.2A 400W 126V 86.7V Bidirectional 78V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C726807 | SMA(DO-214AC) | Tape & Reel (TR) | - | 1uA | 3.2A | 400W | 126V | 86.7V | Bidirectional | 78V | TVS | -65℃~150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4740
(0+4740+0)In Stock | SMAJ51A | PAKER | 4.9A 400W 82.4V 56.7V Unidirectional 51V SMA ESD and Surge Protection (TVS/ESD) ROHS | C3012474 | SMA | Tape & Reel (TR) | - | 1uA | 4.9A | 400W | 82.4V | 56.7V | Unidirectional | 51V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4740
(0+4740+0)In Stock | SMAJ120A | LGE | 2.07A 193V 133V 120V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C713723 | DO-214AC(SMA) | Tape & Reel (TR) | - | 1uA | 2.07A | - | 193V | 133V | - | 120V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 25 Mult: 25
Full Reel: 750
|
4733
(4445+288+0)In Stock | SMBJ8.5A | GOODWORK | 41.7A 600W 14.4V 9.44V 8.5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C908789 | SMB(DO-214AA) | Tape & Reel (TR) | - | 10uA | 41.7A | 600W | 14.4V | 9.44V | - | 8.5V | TVS | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4731
(0+4731+0)In Stock | SMBJ12A | PAKER | 30.2A 600W 19.9V 13.3V Unidirectional 12V SMB ESD and Surge Protection (TVS/ESD) ROHS | C3012503 | SMB | Tape & Reel (TR) | - | 1uA | 30.2A | 600W | 19.9V | 13.3V | Unidirectional | 12V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4731
(4723+8+0)In Stock | ASMD0805-050-24V | Shenzhen JDT Fuse | 24V 500mA 100A 1A 0805 Resettable Fuses ROHS | C2982262 | 0805 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | -40℃~+85℃ | 24V | 500mA | 100A | 500mW | 1A | 100mΩ | 100ms | 850mΩ | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4730
(10+4720+0)In Stock | SMAJ26A | Liown | 9.5A 400W 42.1V 28.9V 26V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C2925480 | DO-214AC(SMA) | Tape & Reel (TR) | - | 1uA | 9.5A | 400W | 42.1V | 28.9V | - | 26V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
4730
(0+4730+0)In Stock | SMAJ70CA | EIC Semicon | 3.5A 400W 113V 77.8V 70V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C3015308 | SMA(DO-214AC) | Tape & Reel (TR) | - | 1uA | 3.5A | 400W | 113V | 77.8V | - | 70V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |