Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Operating Temperature
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
polarity
|
Number of Lines
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Operating Temperature
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
polarity
|
Number of Lines
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 4000
|
36484
(35953+531+0)In Stock | SMD0603-100-6V | BNstar | 6V 1A 50A 2A 0603 Resettable Fuses ROHS | C2844004 | 0603 | Tape & Reel (TR) | 6V | 1A | 50A | 1W | -40℃~+70℃ | 2A | 8mΩ | 500ms | 120mΩ | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
36238
(16640+19598+0)In Stock | SMAJ6.0A | GOODWORK | 38.8A 400W 10.3V 6.67V 6V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908758 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | -55℃~+150℃@(Tj) | - | - | - | - | 800uA | 38.8A | 400W | 10.3V | 6.67V | 6V | TVS | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
36203
(7953+28250+0)In Stock | GBLC12C-N | BORN | 10A 28V 13.3V Bidirectional 12V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C314257 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | 10A | - | 28V | 13.3V | 12V | ESD | Bidirectional | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
34756
(8269+26487+0)In Stock | SR05-ES | ElecSuper | 5A 75W 15V 6V Unidirectional 5V SOT-143 ESD and Surge Protection (TVS/ESD) ROHS | C5180250 | SOT-143 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | 1uA | 5A | 75W | 15V | 6V | 5V | ESD | Unidirectional | Dual channel | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
34746
(25682+9064+0)In Stock | PESD3V3S1BA-ES | ElecSuper | 30A 250W 15V 3.5V Bidirectional 3.3V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5180219 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | 1uA | 30A | 250W | 15V | 3.5V | 3.3V | ESD | Bidirectional | Single channel | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
34370
(0+34370+0)In Stock | SMD0805-005C-60V | BNstar | 60V 50mA 40A 150mA 0805 Resettable Fuses ROHS | C2897462 | 0805 | Tape & Reel (TR) | 60V | 50mA | 40A | 500mW | - | 150mA | 1.5Ω | 1.5s | 2Ω | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1500
|
34137
(0+34137+0)In Stock | mSMD010-60V | TECHFUSE | 60V 100mA 100A 300mA 1812 Resettable Fuses ROHS | C12068 | 1812 | Tape & Reel (TR) | 60V | 100mA | 100A | - | - | 300mA | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1500
|
34023
(13912+20111+0)In Stock | mSMD075-33V | TECHFUSE | 33V 750mA 100A 1.5A 1812 Resettable Fuses ROHS | C70117 | 1812 | Tape & Reel (TR) | 33V | 750mA | 100A | - | - | 1.5A | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
33882
(12691+21191+0)In Stock | SMD0805-005-33V | TECHFUSE | 33V 50mA 100A 200mA 0805 Resettable Fuses ROHS | C2840556 | 0805 | Tape & Reel (TR) | 33V | 50mA | 100A | 500mW | - | 200mA | 2Ω | 1.5s | 10Ω | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3500
|
33502
(13708+19794+0)In Stock | SMD1206-200C-12V | BNstar | 12V 2A 40A 3.5A 1206 Resettable Fuses ROHS | C2760276 | 1206 | Tape & Reel (TR) | 12V | 2A | 40A | 800mW | -40℃~+85℃ | 3.5A | 15mΩ | 1.5s | 80mΩ | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
33437
(3438+29999+0)In Stock | SMAJ12A | MDD(Microdiode Semiconductor) | 20.1A 400W 19.9V 14.7V Bidirectional 12V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C113957 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | -65℃~+150℃ | - | - | - | - | 1uA | 20.1A | 400W | 19.9V | 14.7V | 12V | TVS | Bidirectional | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
33365
(14124+19241+0)In Stock | SMD0805-004C-60V | BNstar | 60V 40mA 40A 120mA 0805 Resettable Fuses ROHS | C2897461 | 0805 | Tape & Reel (TR) | 60V | 40mA | 40A | 500mW | - | 120mA | 5Ω | 1s | 40Ω | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
33358
(22431+10927+0)In Stock | SMD0805-020C-24V | BNstar | 24V 200mA 40A 500mA 0805 Resettable Fuses ROHS | C2843988 | 0805 | Tape & Reel (TR) | 24V | 200mA | 40A | 500mW | -40℃~+85℃ | 500mA | 500mΩ | 20ms | 3.5Ω | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
33189
(24027+9162+0)In Stock | SMD1206-300-12V | BNstar | 12V 3A 50A 6A 1206 Resettable Fuses ROHS | C2843999 | 1206 | Tape & Reel (TR) | 12V | 3A | 50A | 1.2W | -40℃~+70℃ | 6A | 2mΩ | 5s | 30mΩ | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
33084
(27733+5351+0)In Stock | ESD9B3.3ST5G-ES | ElecSuper | 6A 80W 10V 3.7V Bidirectional 3.3V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C5180230 | SOD-923 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | 1uA | 6A | 80W | 10V | 3.7V | 3.3V | ESD | Bidirectional | Single channel | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
32846
(9211+23635+0)In Stock | ESDU5V0H4-ES | ElecSuper | 4.5A 60W 12V 6V Unidirectional 5V SOT23-6 ESD and Surge Protection (TVS/ESD) ROHS | C5180301 | SOT23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | 1uA | 4.5A | 60W | 12V | 6V | 5V | ESD | Unidirectional | Four channels | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
32740
(30739+2001+0)In Stock | PESD1CAN | GOODWORK | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C21713981 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
32414
(12555+19859+0)In Stock | SMD1812-260C-16V | BNstar | 16V 2.6A 50A 5.2A 1812 Resettable Fuses ROHS | C2760294 | 1812 | Tape & Reel (TR) | 16V | 2.6A | 50A | 800mW | -40℃~+85℃ | 5.2A | 15mΩ | 5s | 60mΩ | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
32366
(17116+15250+0)In Stock | SMF5.0CA-MS | MSKSEMI | 21.7A 200W 9.2V 6.4V 5V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C7473196 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | 400uA | 21.7A | 200W | 9.2V | 6.4V | 5V | TVS | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
32154
(15650+16504+0)In Stock | SMF6.0CA | GOODWORK | 19.4A 200W 10.3V 6.67V 6V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2943871 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | -55℃~+150℃@(Tj) | - | - | - | - | 400uA | 19.4A | 200W | 10.3V | 6.67V | 6V | TVS | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
32077
(18938+13139+0)In Stock | SMBJ12A | GOODWORK | 30.2A 600W 19.9V 13.3V 12V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C908793 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | - | - | -55℃~+150℃@(Tj) | - | - | - | - | 5uA | 30.2A | 600W | 19.9V | 13.3V | 12V | TVS | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
31913
(30033+1880+0)In Stock | RCLAMP0522P-ES | ElecSuper | 4.5A 70W 8.5V 6V Unidirectional 5V DFN1610-6L ESD and Surge Protection (TVS/ESD) ROHS | C19170902 | DFN1610-6L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | 1uA | 4.5A | 70W | 8.5V | 6V | 5V | ESD | Unidirectional | Dual channel | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
31836
(26158+5678+0)In Stock | SENC5D5V1BA | ElecSuper | 8A 10V 6V Bidirectional 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C5126791 | SOD-523 | Tape & Reel (TR) | - | - | - | - | -55℃~+150℃ | - | - | - | - | 1uA | 8A | - | 10V | 6V | 5V | ESD | Bidirectional | Single channel | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
31810
(8120+23690+0)In Stock | SMBJ7.0CA | MDD(Microdiode Semiconductor) | 50A 600W 12V 8.6V Bidirectional 7V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C113980 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | - | - | -65℃~+150℃ | - | - | - | - | 200uA | 50A | 600W | 12V | 8.6V | 7V | TVS | Bidirectional | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
31790
(31790+0+0)In Stock
View marketplace suppliers’ inventory
| PESD24VS1UL,315 | Nexperia | 70V 150W 26.5V 24V DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C477994 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | -65℃~+150℃@(Ta) | - | - | - | - | - | - | 150W | 70V | 26.5V | 24V | ESD | - | Single channel | - |