Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Type
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Peak Pulse Power Dissipation (Ppp)
|
polarity
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Operating Temperature
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Number of Lines
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Type
|
Peak Pulse Current (Ipp)
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Peak Pulse Power Dissipation (Ppp)
|
polarity
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Operating Temperature
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Number of Lines
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
4729
(2629+2100+0)In Stock | PSD36-N | BORN | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C2997273 | SOD-323 | Tape & Reel (TR) | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4722
(2022+2700+0)In Stock | SMF28CA | JSMSEMI | 4.4A 45.4V 31.1V 28V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2857336 | SOD-123FL | Tape & Reel (TR) | TVS | 4.4A | 1uA | 45.4V | 31.1V | 28V | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4720
(4720+0+0)In Stock | CDSOD323-T03C(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C7588056 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4718
(0+4718+0)In Stock | SMAJ16A | PAKER | 15.4A 400W 26V 17.8V Unidirectional 16V SMA ESD and Surge Protection (TVS/ESD) ROHS | C3012451 | SMA | Tape & Reel (TR) | TVS | 15.4A | 1uA | 26V | 17.8V | 16V | 400W | Unidirectional | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
4718
(65+4653+0)In Stock | SMD1206P012TF/48 | PTTC(Polytronics Tech) | 48V 125mA 10A 290mA 1206 Resettable Fuses ROHS | C523826 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | 48V | 125mA | 10A | 600mW | -40℃~+85℃ | 290mA | 1.5Ω | 200ms | 6Ω | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4717
(4713+4+0)In Stock | SMBJ5.0CA | Shenzhen Jinkaisheng Elec | 65.2A 600W 9.2V 6.4V Bidirectional 5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C362092 | SMB(DO-214AA) | Tape & Reel (TR) | TVS | 65.2A | 100uA | 9.2V | 6.4V | 5V | 600W | Bidirectional | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4714
(3928+786+0)In Stock | SMAJ90CA | Littelfuse | 2.7A 400W 146V 100V 90V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C224002 | SMA(DO-214AC) | Tape & Reel (TR) | TVS | 2.7A | - | 146V | 100V | 90V | 400W | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4713
(4593+120+0)In Stock | TUSD03FBX-ES | ElecSuper | 10A 200W 7V 3.8V Bidirectional 3V SOD323 ESD and Surge Protection (TVS/ESD) ROHS | C19170927 | SOD323 | Tape & Reel (TR) | ESD | 10A | 1uA | 7V | 3.8V | 3V | 200W | Bidirectional | - | - | - | - | - | - | - | - | - | Single channel | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4712
(3651+1061+0)In Stock | P4SMA6.8CA | FUXINSEMI | 40A 10.5V 6.45V 5.8V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C967629 | SMA(DO-214AC) | Tape & Reel (TR) | TVS | 40A | 1mA | 10.5V | 6.45V | 5.8V | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4710
(0+4710+0)In Stock | SMAJ24A | FOSAN | 400W Unidirectional 24V SMA ESD and Surge Protection (TVS/ESD) ROHS | C5353171 | SMA | Tape & Reel (TR) | TVS | - | - | - | - | 24V | 400W | Unidirectional | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4710
(4705+5+0)In Stock | SRV05-4 | Leiditech | 12A 15V 6V 5V SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS | C384887 | SOT-23-6 | Tape & Reel (TR) | TVS | 12A | - | 15V | 6V | 5V | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4706
(0+4706+0)In Stock | SMAJ7.0CA | Shenzhen Jinkaisheng Elec | 400W 12V 7.78V 7V SMA ESD and Surge Protection (TVS/ESD) ROHS | C5267310 | SMA | Tape & Reel (TR) | TVS | - | - | 12V | 7.78V | 7V | 400W | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
4705
(4705+0+0)In Stock | DF2S16FS,L3M | TOSHIBA | 15.3V 12V SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | C1972990 | SOD-923 | Tape & Reel (TR) | ESD | - | - | - | 15.3V | 12V | - | - | - | - | - | - | - | - | - | - | - | Single channel | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4704
(4704+0+0)In Stock | ESD5Z3.3C | KUU | 5A 12V 60W 3.6V Bidirectional 3.3V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C5119548 | SOD-523 | Tape & Reel (TR) | ESD | 5A | 1uA | 12V | 3.6V | 3.3V | 60W | Bidirectional | - | - | - | - | -40℃~+150℃@(Tj) | - | - | - | - | Single channel | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4700
(0+4700+0)In Stock | SMAJ13A | Liown | 18.6A 21.5V 400W 14.4V 13V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C2989702 | DO-214AC(SMA) | Tape & Reel (TR) | TVS | 18.6A | 1uA | 21.5V | 14.4V | 13V | 400W | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
4696
(4696+0+0)In Stock | 5.0SMDJ48A | ZHIDE | SMC ESD and Surge Protection (TVS/ESD) ROHS | C5161618 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
4694
(0+4694+0)In Stock | K1206L025YR | KUU | 16V 250mA 10A 550mA 1206 Resettable Fuses ROHS | C2892417 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | 16V | 250mA | 10A | 600mW | - | 550mA | 400mΩ | 600ms | 2.4Ω | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4690
(0+4690+0)In Stock | SMAJ18A | Liown | 13.7A 29.2V 400W 20V 18V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C2925485 | DO-214AC(SMA) | Tape & Reel (TR) | TVS | 13.7A | 1uA | 29.2V | 20V | 18V | 400W | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4680
(0+4680+0)In Stock | SMAJ9.0CA | FOSAN | 400W Bidirectional 9V SMA ESD and Surge Protection (TVS/ESD) ROHS | C5353119 | SMA | Tape & Reel (TR) | TVS | - | - | - | - | 9V | 400W | Bidirectional | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
4680
(4261+419+0)In Stock | 5.0SMDJ30CA | BORN | 103A 48.4V@103A 5kW 33.3V Bidirectional 30V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C5125703 | SMC(DO-214AB) | Tape & Reel (TR) | TVS | 103A | 5uA | 48.4V@103A | 33.3V | 30V | 5kW | Bidirectional | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4680
(0+4680+0)In Stock | SMAJ17A | PAKER | 14.5A 400W 27.6V 18.9V Unidirectional 17V SMA ESD and Surge Protection (TVS/ESD) ROHS | C3012453 | SMA | Tape & Reel (TR) | TVS | 14.5A | 1uA | 27.6V | 18.9V | 17V | 400W | Unidirectional | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4680
(0+4680+0)In Stock | SMAJ13A | HXY MOSFET | 18.6A 21.5V 14.4V 13V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C7466495 | SMA(DO-214AC) | Tape & Reel (TR) | TVS | 18.6A | - | 21.5V | 14.4V | 13V | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4675
(4665+10+0)In Stock | SMAJ58CA | MDD(Microdiode Semiconductor) | 4.3A 400W 93.6V 71.2V Bidirectional 58V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C113972 | SMA(DO-214AC) | Tape & Reel (TR) | TVS | 4.3A | 1uA | 93.6V | 71.2V | 58V | 400W | Bidirectional | - | - | - | - | -65℃~+150℃ | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4675
(0+4675+0)In Stock | SMAJ400A | Jiangsu Changjing Electronics Technology Co., Ltd. | SMAG ESD and Surge Protection (TVS/ESD) ROHS | C3031834 | SMAG | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4670
(0+4670+0)In Stock | JK-nSMD075-6 | Jinrui Electronic Materials Co. | 6V 750mA 100A 1.5A Resettable Fuses ROHS | C5307793 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | 6V | 750mA | 100A | - | -40℃~+85℃ | 1.5A | 90mΩ | 200ms | 500mΩ | - | - |