Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Operating Temperature
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
polarity
|
Tolerance
|
Nominal Impulse Discharge Current
|
Maximum Capacitance @ 1MHz
|
DC Spark-over Voltage
|
Number of Poles
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Operating Temperature
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
polarity
|
Tolerance
|
Nominal Impulse Discharge Current
|
Maximum Capacitance @ 1MHz
|
DC Spark-over Voltage
|
Number of Poles
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 5000
|
4624
(4624+0+0)In Stock | 06T2.5A32V | Hongda | 0603 Disposable fuses ROHS | C529801 | 0603 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4623
(4623+0+0)In Stock | SMAJ7.5A | Liown | 31A 12.9V 400W 8.33V 7.5V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C2989695 | DO-214AC(SMA) | Tape & Reel (TR) | 100uA | 31A | 12.9V | 400W | 8.33V | 7.5V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
4618
(4618+0+0)In Stock | RF1406-000 | Littelfuse | 8V 1.1A 100A 2.2A 1812 Resettable Fuses ROHS | C207203 | 1812 | Tape & Reel (TR) | - | - | - | - | - | - | - | 8V | 1.1A | 100A | - | -40℃~+95℃ | 2.2A | 40mΩ | 300ms | 210mΩ | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4616
(0+4616+0)In Stock | SMD0805-050C-6V | BNstar | 6V 500mA 40A 1A 0805 Resettable Fuses ROHS | C22472470 | 0805 | Tape & Reel (TR) | - | - | - | - | - | - | - | 6V | 500mA | 40A | 500mW | -40℃~+85℃ | 1A | 100mΩ | 100ms | 850mΩ | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4615
(4615+0+0)In Stock | SMAJ160CA | FOSAN | 400W Bidirectional 160V SMA ESD and Surge Protection (TVS/ESD) ROHS | C5353150 | SMA | Tape & Reel (TR) | - | - | - | 400W | - | 160V | TVS | - | - | - | - | - | - | - | - | - | Bidirectional | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4615
(4609+6+0)In Stock | SMF6.5CA | MSKSEMI | 17.9A 200W 11.2V 7.22V 6.5V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C2891480 | SOD-123FL | Tape & Reel (TR) | 250uA | 17.9A | 11.2V | 200W | 7.22V | 6.5V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4610
(0+4610+0)In Stock | SMAJ24CA | FOSAN | 400W Bidirectional 24V SMA ESD and Surge Protection (TVS/ESD) ROHS | C5353130 | SMA | Tape & Reel (TR) | - | - | - | 400W | - | 24V | TVS | - | - | - | - | - | - | - | - | - | Bidirectional | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4610
(0+4610+0)In Stock | CPDQC12VA-HF | Comchip | 5A@8/20us 34V 170W 12.4V 12V SOD-923F(0402) ESD and Surge Protection (TVS/ESD) ROHS | C2443903 | SOD-923F(0402) | Tape & Reel (TR) | - | 5A@8/20us | 34V | 170W | 12.4V | 12V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
4604
(2750+1854+0)In Stock | 2RD800L-5 | FTR | ±20% 5kA 800V 2 Gas Discharge Tube Arresters (GDT) ROHS | C882999 | - | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±20% | 5kA | 1.5pF | 800V | 2 | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4600
(0+4600+0)In Stock | SMAJ24CA | LGE | 10.28A 38.9V 26.7V 24V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C320535 | SMA(DO-214AC) | Tape & Reel (TR) | - | 10.28A | 38.9V | - | 26.7V | 24V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4600
(4600+0+0)In Stock | SMAJ24CAX | Shenzhen JingYang | SMA ESD and Surge Protection (TVS/ESD) ROHS | C3038077 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4600
(0+4600+0)In Stock | SMAJ30CA | Shenzhen Jinkaisheng Elec | 36.8V 400W 33.3V 30V SMA ESD and Surge Protection (TVS/ESD) ROHS | C5267300 | SMA | Tape & Reel (TR) | - | - | 36.8V | 400W | 33.3V | 30V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4599
(3124+1475+0)In Stock | SMBJ20CA | RUILON(Shenzhen Ruilongyuan Elec) | 18.5A 32.4V 22.2V 20V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C8832 | SMB(DO-214AA) | Tape & Reel (TR) | 1uA | 18.5A | 32.4V | - | 22.2V | 20V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4597
(4594+3+0)In Stock | SMA6J5.0CA | DOWO | 65.2A 600W 9.2V 6.4V 5V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C5127917 | DO-214AC(SMA) | Tape & Reel (TR) | 800uA | 65.2A | 9.2V | 600W | 6.4V | 5V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4597
(1948+2649+0)In Stock | TT0501MDX | Shenzhen JingYang | 5.5V Bidirectional 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C5380464 | SOD-523 | Tape & Reel (TR) | - | - | - | - | 5.5V | 5V | ESD | - | - | - | - | - | - | - | - | - | Bidirectional | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4500
|
4597
(4597+0+0)In Stock | SMD1210-200 | TECHFUSE | 6V 2A 100A 4A 1210 Resettable Fuses ROHS | C70104 | 1210 | Tape & Reel (TR) | - | - | - | - | - | - | - | 6V | 2A | 100A | - | - | 4A | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
4597
(4597+0+0)In Stock | SMD1210-050-16V | TECHFUSE | 16V 500mA 100A 1A 1210 Resettable Fuses ROHS | C70095 | 1210 | Tape & Reel (TR) | - | - | - | - | - | - | - | 16V | 500mA | 100A | - | - | 1A | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4595
(0+4595+0)In Stock | ATV04A400JB-HF | Comchip | 6.2A 400W 64.5V 44.4V Bidirectional 40V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2443757 | SMA(DO-214AC) | Tape & Reel (TR) | - | 6.2A | 64.5V | 400W | 44.4V | 40V | TVS | - | - | - | - | - | - | - | - | - | Bidirectional | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4594
(0+4594+0)In Stock | SMF24CA | SUNMATE Elec | 38.9V 26.7V 24V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C399263 | SOD-123FL | Tape & Reel (TR) | - | - | 38.9V | - | 26.7V | 24V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4593
(283+4310+0)In Stock | SM05.N | BORN | 20A 16V 6V 5V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C406241 | SOT-23 | Tape & Reel (TR) | - | 20A | 16V | - | 6V | 5V | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4592
(0+4592+0)In Stock | SMAJ90CA | TWGMC | 2.7A 400W 146V 100V Bidirectional 90V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C726809 | SMA(DO-214AC) | Tape & Reel (TR) | 1uA | 2.7A | 146V | 400W | 100V | 90V | TVS | - | - | - | - | -65℃~150℃ | - | - | - | - | Bidirectional | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4592
(4592+0+0)In Stock | PESD0603MS30-MS | MSKSEMI | 40V 30V 0603 ESD and Surge Protection (TVS/ESD) ROHS | C7473181 | 0603 | Tape & Reel (TR) | - | - | 40V | - | - | 30V | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4590
(10+4580+0)In Stock | SMAJ75CA | PAKER | 3.3A 121V 400W 83.3V Bidirectional 75V SMA ESD and Surge Protection (TVS/ESD) ROHS | C3035841 | SMA | Tape & Reel (TR) | 1uA | 3.3A | 121V | 400W | 83.3V | 75V | TVS | - | - | - | - | - | - | - | - | - | Bidirectional | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4590
(880+3710+0)In Stock | SM05T1G-N | BORN | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2929246 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4589
(0+4589+0)In Stock | SMAJ70A/TR13 | Brightking | 3.5A 400W 113V 77.8V 70V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C309908 | SMA(DO-214AC) | Tape & Reel (TR) | - | 3.5A | 113V | 400W | 77.8V | 70V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |