Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Current Rating
|
Reverse Leakage Current (Ir)
|
Number of Lines
|
polarity
|
Operating Temperature
|
Breaking Capacity
|
Voltage Rating (AC)
|
Voltage Rating (DC)
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
Tolerance
|
Nominal Impulse Discharge Current
|
Maximum Capacitance @ 1MHz
|
DC Spark-over Voltage
|
Number of Poles
|
Clamping Voltage
|
Rated Wattage
|
Maximum Energy
|
Allowable Voltage (DC)
|
Typical Capatitance
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
Power Dissipation
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Current Rating
|
Reverse Leakage Current (Ir)
|
Number of Lines
|
polarity
|
Operating Temperature
|
Breaking Capacity
|
Voltage Rating (AC)
|
Voltage Rating (DC)
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
Tolerance
|
Nominal Impulse Discharge Current
|
Maximum Capacitance @ 1MHz
|
DC Spark-over Voltage
|
Number of Poles
|
Clamping Voltage
|
Rated Wattage
|
Maximum Energy
|
Allowable Voltage (DC)
|
Typical Capatitance
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
Power Dissipation
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 3000
|
4588
(1988+2600+0)In Stock | ESD15VU1UT-MS | MSKSEMI | 5A 38V 80W 16.7V 15V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2836363 | SOT-23 | Tape & Reel (TR) | 5A | 38V | 80W | 16.7V | 15V | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4585
(0+4585+0)In Stock | R06.100.2.5 | Reomax | SMD Fuse 2.5A 0603 Disposable fuses ROHS | C2874858 | 0603 | Tape & Reel (TR) | - | - | - | - | - | SMD Fuse | 2.5A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4581
(4420+161+0)In Stock | SMAJ12CA | ElecSuper | 20.1A 400W 19.9V 13.3V Bidirectional 12V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS | C5249592 | DO-214AC(SMA) | Tape & Reel (TR) | 20.1A | 19.9V | 400W | 13.3V | 12V | TVS | - | 1uA | Single channel | Bidirectional | -65℃~+150℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4580
(0+4580+0)In Stock | SMAJ12CA | FOSAN | 400W Bidirectional 12V SMA ESD and Surge Protection (TVS/ESD) ROHS | C5353121 | SMA | Tape & Reel (TR) | - | - | 400W | - | 12V | TVS | - | - | - | Bidirectional | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4576
(4568+8+0)In Stock | SMF26CA | TWGMC | SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C726959 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4570
(2302+2268+0)In Stock | 06T-010L1 | HOLLY | 50A SMD Fuse 1A 32V 32V 0603 Disposable fuses ROHS | C377227 | 0603 | Tape & Reel (TR) | - | - | - | - | - | SMD Fuse | 1A | - | - | - | -55℃~+90℃ | 50A | 32V | 32V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4567
(0+4567+0)In Stock
View marketplace suppliers’ inventory
| SMAJ90A-13-F | Diodes Incorporated | 2.7A 400W 146V 100V 90V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C135024 | SMA(DO-214AC) | Tape & Reel (TR) | 2.7A | 146V | 400W | 100V | 90V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4565
(0+4565+0)In Stock | SMAJ150CA/TR13 | Brightking | 1.6A 400W 243V 167V 150V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C309858 | SMA(DO-214AC) | Tape & Reel (TR) | 1.6A | 243V | 400W | 167V | 150V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4564
(4564+0+0)In Stock | SMAJ350CA | High Diode | 700mA 567V 391V 350V SMAG ESD and Surge Protection (TVS/ESD) ROHS | C524838 | SMAG | Tape & Reel (TR) | 700mA | 567V | - | 391V | 350V | TVS | - | 1uA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4564
(4564+0+0)In Stock | SMAJ15CA | High Diode | 16.4A 24.4V 16.7V 15V SMAG ESD and Surge Protection (TVS/ESD) ROHS | C466513 | SMAG | Tape & Reel (TR) | 16.4A | 24.4V | - | 16.7V | 15V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4560
(0+4560+0)In Stock | SMAJ15A | FOSAN | 400W Unidirectional 15V SMA ESD and Surge Protection (TVS/ESD) ROHS | C5353166 | SMA | Tape & Reel (TR) | - | - | 400W | - | 15V | TVS | - | - | - | Unidirectional | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4560
(0+4560+0)In Stock | SMAJ24A | Shenzhen Jinkaisheng Elec | 400W 38.9V 26.7V 24V SMA ESD and Surge Protection (TVS/ESD) ROHS | C5267295 | SMA | Tape & Reel (TR) | - | 38.9V | 400W | 26.7V | 24V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4559
(569+3990+0)In Stock | SMBJ15CA | Liown | 24.6A 600W 24.4V 16.7V 15V SMB ESD and Surge Protection (TVS/ESD) ROHS | C2925438 | SMB | Tape & Reel (TR) | 24.6A | 24.4V | 600W | 16.7V | 15V | TVS | - | 1uA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1500
|
4556
(1027+3529+0)In Stock | mSMD075-24V | TECHFUSE | 24V 750mA 100A 1.5A 1812 Resettable Fuses ROHS | C70116 | 1812 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 24V | 750mA | 100A | 1.5A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4556
(4556+0+0)In Stock | BS05L | BORN | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C600805 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
4550
(2555+1995+0)In Stock | 2RE600L-8 | FTR | ±20% 10kA 600V 2 Plugin,8x6mm Gas Discharge Tube Arresters (GDT) ROHS | C693442 | Plugin,8x6mm | Tray | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±20% | 10kA | 1.5pF | 600V | 2 | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
4543
(2736+1807+0)In Stock | 5.0SMDJ350CA | DOWO | 8.8A 567V 5kW 391V 350V SMC ESD and Surge Protection (TVS/ESD) ROHS | C5151533 | SMC | Tape & Reel (TR) | 8.8A | 567V | 5kW | 391V | 350V | TVS | - | 5uA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4539
(0+4539+0)In Stock | SMCJ48A | GOODWORK | 19.4A 1.5kW 77.4V 53.3V 48V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS | C2985017 | SMC(DO-214AB) | Tape & Reel (TR) | 19.4A | 77.4V | 1.5kW | 53.3V | 48V | TVS | - | 5uA | - | - | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
4537
(2791+1746+0)In Stock | RM20D102KE1IE100 | Dersonic | 1.65kV 825V 625V 1kV Plugin,P=10mm Varistors ROHS | C2761689 | Plugin,P=10mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1.65kV | 1W | 342J | 825V | 400pF@1kHz | 625V | 1kV | 6.5kA | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4534
(0+4534+0)In Stock | R06.100.2 | Reomax | 0603 Disposable fuses ROHS | C2874857 | 0603 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4528
(458+4070+0)In Stock
Not recommended for new designs
| P4KE91CA | CREATEK | 3.3A 125V 86.5V 77.8V DO-41 ESD and Surge Protection (TVS/ESD) ROHS | C434920 | DO-41 | Tape & Reel (TR) | 3.3A | 125V | - | 86.5V | 77.8V | TVS | - | 1uA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4525
(3175+1350+0)In Stock | BSMD0805-003-30V | BHFUSE | 30V 30mA 20A 90mA 0805 Resettable Fuses ROHS | C7500482 | 0805 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | - | 30V | 30mA | 20A | 90mA | - | - | - | - | - | - | - | - | - | - | - | - | - | 500mW | 6Ω | 1s | 50Ω | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4525
(0+4525+0)In Stock
View marketplace suppliers’ inventory
| PESD2CANFD27V-QBZ | Nexperia | 2.5A@8/20us 44V 28V 27V DFN1110D-3 ESD and Surge Protection (TVS/ESD) ROHS | C3715372 | DFN1110D-3 | Tape & Reel (TR) | 2.5A@8/20us | 44V | - | 28V | 27V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4523
(4523+0+0)In Stock | SMAJ58CA | SMC(Sangdest Microelectronicstronic (Nanjing)) | 4.3A 400W 93.6V 64.4V 58V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C499728 | SMA(DO-214AC) | Tape & Reel (TR) | 4.3A | 93.6V | 400W | 64.4V | 58V | TVS | - | 5uA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4521
(0+4521+0)In Stock | SMAJ12CA | PAKER | 20.1A 19.9V 400W 13.3V Bidirectional 12V SMA ESD and Surge Protection (TVS/ESD) ROHS | C3035837 | SMA | Tape & Reel (TR) | 20.1A | 19.9V | 400W | 13.3V | 12V | TVS | - | 1uA | - | Bidirectional | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |