Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Clamping Voltage
|
Rated Wattage
|
Maximum Energy
|
Typical Capatitance
|
Allowable Voltage (DC)
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
polarity
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Trip Current
|
Operating Temperature
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
level of protection
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Clamping Voltage
|
Rated Wattage
|
Maximum Energy
|
Typical Capatitance
|
Allowable Voltage (DC)
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
polarity
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Trip Current
|
Operating Temperature
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
level of protection
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 5000
|
4363
(4358+5+0)In Stock | SMAJ75CA | DOWO | 3.31A 121V 83.3V 75V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C283969 | SMA(DO-214AC) | Tape & Reel (TR) | 3.31A | 121V | 83.3V | 75V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4359
(520+3839+0)In Stock | SMAJ28CA | Leiditech | 8.8A 45.4V 31.1V 28V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C2759858 | SMA(DO-214AC) | Tape & Reel (TR) | 8.8A | 45.4V | 31.1V | 28V | TVS | 1uA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
4357
(1982+2375+0)In Stock | 5.0SMDJ18CA | BORN | 172A 29.2V 20V 18V SMC ESD and Surge Protection (TVS/ESD) ROHS | C2842370 | SMC | Tape & Reel (TR) | 172A | 29.2V | 20V | 18V | TVS | 10uA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
4355
(4355+0+0)In Stock | P4KE10A | DOWO | 27.59A 14.5V 9.5V 8.6V DO-41 ESD and Surge Protection (TVS/ESD) ROHS | C295730 | DO-41 | Box-packed | 27.59A | 14.5V | 9.5V | 8.6V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
4351
(2525+1826+0)In Stock | 5G.0015220000S1 | Xucheng Elec | D5.2xL20mm Disposable fuses ROHS | C2687360 | D5.2xL20mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
4347
(3097+1250+0)In Stock | RM07D390KC1IE100 | Dersonic | 77V 31V 25V 39V Plugin,P=5.08mm Varistors ROHS | C2761644 | Plugin,P=5.08mm | Bag-packed | - | - | - | - | - | - | 77V | 20mW | 2.1J | 1.3nF@1kHz | 31V | 25V | 39V | 250A | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
4345
(0+4345+0)In Stock | EZAEG2A50AX-N | BORN | Bidirectional 24V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C5148494 | DFN1006 | Tape & Reel (TR) | - | - | - | 24V | - | - | - | - | - | - | - | - | - | - | Bidirectional | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4343
(2573+1770+0)In Stock | TS0301TEX | Shenzhen JingYang | 5V 4V Bidirectional 3.3V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C5307903 | SOD-323 | Tape & Reel (TR) | - | 5V | 4V | 3.3V | ESD | - | - | - | - | - | - | - | - | - | Bidirectional | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1500
|
4340
(2870+1470+0)In Stock | 1812L050/15GR | LUTE | 15V 500mA 40A 1A 1812 Resettable Fuses ROHS | C7542967 | 1812 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 15V | 500mA | 40A | 1W | 1A | -40℃~+85℃ | 150mΩ | 150ms | 1.1Ω | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
4336
(4335+1+0)In Stock | SMCJ5.0CAX | Shenzhen JingYang | SMC ESD and Surge Protection (TVS/ESD) ROHS | C3038090 | SMC | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4334
(4329+5+0)In Stock | SMBJ40A | MDD(Microdiode Semiconductor) | 9.3A 600W 64.5V 49.1V Bidirectional 40V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C114003 | SMB(DO-214AA) | Tape & Reel (TR) | 9.3A | 64.5V | 49.1V | 40V | TVS | 1uA | - | - | - | - | - | - | - | - | Bidirectional | - | - | - | - | - | -65℃~+150℃ | - | - | - | - | 600W | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4332
(2172+2160+0)In Stock | SMFJ30CA | HXY MOSFET | 4.1A 48.4V 33.3V 30V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C7466378 | SOD-123FL | Tape & Reel (TR) | 4.1A | 48.4V | 33.3V | 30V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
4332
(4310+22+0)In Stock | RM14D511KD14E100 | Dersonic | 845V 415V 320V 510V Plugin,P=7.5mm Varistors ROHS | C2974798 | Plugin,P=7.5mm | Bag-packed | - | - | - | - | - | - | 845V | 600mW | 121J | 390pF@1kHz | 415V | 320V | 510V | 4.5kA | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4330
(0+4330+0)In Stock | SMAJ440CA | Shenzhen Jinkaisheng Elec | 713V 400W 492V Bidirectional 440V SMA ESD and Surge Protection (TVS/ESD) ROHS | C5267317 | SMA | Tape & Reel (TR) | - | 713V | 492V | 440V | TVS | - | - | - | - | - | - | - | - | - | Bidirectional | - | - | - | - | - | - | - | - | - | - | 400W | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
4328
(2774+1554+0)In Stock | JEN1006-3.3V-ULC | Shenzhen JDT Fuse | 10A 50W 5V 3.5V Bidirectional 3.3V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C2982301 | DFN1006 | Tape & Reel (TR) | 10A | 5V | 3.5V | 3.3V | ESD | 200nA | - | - | - | - | - | - | - | - | Bidirectional | - | - | - | - | - | -55℃~+125℃ | - | - | - | - | 50W | Single channel | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
4321
(4321+0+0)In Stock | SMAJ33A | SMC(Sangdest Microelectronicstronic (Nanjing)) | 7.5A 400W 53.3V 36.7V 33V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C260404 | SMA(DO-214AC) | Tape & Reel (TR) | 7.5A | 53.3V | 36.7V | 33V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 400W | - | ||
| Min: 10 Mult: 10 |
4320
(784+3536+0)In Stock | STE10D471K1EN0FSB0R0 | STE(Songtian Elec) | 775V 385V 300V 423V~517V Plugin Varistors ROHS | C362853 | Plugin | Bag-packed | - | - | - | - | - | - | 775V | - | 67J | 230pF@1kHz | 385V | 300V | 423V~517V | 1.25kA | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
4315
(4305+10+0)In Stock
View marketplace suppliers’ inventory
| D5V0P4B5LP08-7 | Diodes Incorporated | 13V 6V X2-DFN0808-4 ESD and Surge Protection (TVS/ESD) ROHS | C526512 | X2-DFN0808-4 | Tape & Reel (TR) | - | 13V | 6V | - | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Four channels | ||
| Min: 10 Mult: 10
Full Reel: 1500
|
4310
(2790+1520+0)In Stock | 1812L110/16GR | LUTE | 16V 1.1A 100A 2.2A 1812 Resettable Fuses ROHS | C18198332 | 1812 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 16V | 1.1A | 100A | 1W | 2.2A | -40℃~+85℃ | 45mΩ | 300ms | 250mΩ | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4303
(2493+1810+0)In Stock | SMAJ33CA | PAKER | 7.5A 53.3V 400W 36.7V Bidirectional 33V SMA ESD and Surge Protection (TVS/ESD) ROHS | C3012466 | SMA | Tape & Reel (TR) | 7.5A | 53.3V | 36.7V | 33V | TVS | 1uA | - | - | - | - | - | - | - | - | Bidirectional | - | - | - | - | - | - | - | - | - | - | 400W | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
4302
(2959+1343+0)In Stock | ESD5341N-MS | MSKSEMI | 4A 14V 56W 7.5V 5V DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS | C3008125 | DFN1006-2 | Tape & Reel (TR) | 4A | 14V | 7.5V | 5V | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 56W | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
4300
(0+4300+0)In Stock | PESDNC2FD5VB | HXY MOSFET | 9A 9.8V 8V Bidirectional 5V DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS | C5451651 | DFN1006-2L | Tape & Reel (TR) | 9A | 9.8V | 8V | 5V | ESD | - | - | - | - | - | - | - | - | - | Bidirectional | - | - | - | - | - | - | - | - | - | - | - | Single channel | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
4294
(1274+3020+0)In Stock | SMF14CA | MSKSEMI | 8.6A 200W 23.2V 15.6V 14V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C5189816 | SOD-123FL | Tape & Reel (TR) | 8.6A | 23.2V | 15.6V | 14V | TVS | 1uA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 200W | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
4290
(0+4290+0)In Stock | SMAJ40A | PAKER | 6.2A 400W 64.5V 44.4V Unidirectional 44V SMA ESD and Surge Protection (TVS/ESD) ROHS | C3012469 | SMA | Tape & Reel (TR) | 6.2A | 64.5V | 44.4V | 44V | TVS | 1uA | - | - | - | - | - | - | - | - | Unidirectional | - | - | - | - | - | - | - | - | - | - | 400W | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
4290
(1740+2550+0)In Stock | SM15C | KUU | 8A 38.5V 300W 19V Bidirectional 15V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C7424671 | SOT-23 | Tape & Reel (TR) | 8A | 38.5V | 19V | 15V | ESD | 1uA | - | - | - | - | - | - | - | - | Bidirectional | - | - | - | - | - | -55℃~+125℃@(Tj) | - | - | - | - | 300W | Dual channel |