Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power(Watts)
|
Type
|
Overload Voltage (Max)
|
Tolerance
|
Temperature Coefficient
|
Operating Temperature Range
|
Resistance
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Number of Lines
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Operating Temperature
|
Capacitance
|
Rated Voltage
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Clamping Voltage
|
Rated Wattage
|
Maximum Energy
|
Typical Capatitance
|
Allowable Voltage (DC)
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
Lifetime @ Temp
|
L
|
φD
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
polarity
|
Y-Width of Bottom Edge on Board
|
Pins Structure
|
Number of Pins
|
Reference Series
|
Contact Plating
|
Row Spacing
|
Number of PINs Per Row
|
Plastic Material
|
Colour
|
Supplementary Features
|
Number of Rows
|
Flame Retardant Rating
|
Pitch
|
Rated Voltage (Max)
|
Contact Material
|
X-Length of Bottom Edge on Board (Spacing Line)
|
Z-Height of the Board
|
Mounting Style
|
Body Thickness
|
Lead Spacing
|
Voltage Rated
|
Rated Current
|
Inductance
|
DC Resistance (DCR)
|
Wire Gauge - AWG
|
Contact Finish
|
Wire Gauge - mm2
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Zener Voltage (Nom)
|
Holes Structure
|
With Locker
|
Current Rating
|
Circuits
|
DC Resistance
|
Impedance @ Frequency
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
Ratings
|
Q @ Freq
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power(Watts)
|
Type
|
Overload Voltage (Max)
|
Tolerance
|
Temperature Coefficient
|
Operating Temperature Range
|
Resistance
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Number of Lines
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Operating Temperature
|
Capacitance
|
Rated Voltage
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Clamping Voltage
|
Rated Wattage
|
Maximum Energy
|
Typical Capatitance
|
Allowable Voltage (DC)
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
Lifetime @ Temp
|
L
|
φD
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
polarity
|
Y-Width of Bottom Edge on Board
|
Pins Structure
|
Number of Pins
|
Reference Series
|
Contact Plating
|
Row Spacing
|
Number of PINs Per Row
|
Plastic Material
|
Colour
|
Supplementary Features
|
Number of Rows
|
Flame Retardant Rating
|
Pitch
|
Rated Voltage (Max)
|
Contact Material
|
X-Length of Bottom Edge on Board (Spacing Line)
|
Z-Height of the Board
|
Mounting Style
|
Body Thickness
|
Lead Spacing
|
Voltage Rated
|
Rated Current
|
Inductance
|
DC Resistance (DCR)
|
Wire Gauge - AWG
|
Contact Finish
|
Wire Gauge - mm2
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Zener Voltage (Nom)
|
Holes Structure
|
With Locker
|
Current Rating
|
Circuits
|
DC Resistance
|
Impedance @ Frequency
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
Ratings
|
Q @ Freq
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 100 Mult: 100
Full Reel: 15000
|
14200
(0+14200+0)In Stock | 0201WMF1054TEE | UNI-ROYAL(Uniroyal Elec) | 50mW Thick Film Resistors 25V ±1% ±200ppm/℃ 1.05MΩ 0201 Chip Resistor - Surface Mount ROHS | C784111 | 0201 | Tape & Reel (TR) | 50mW | Thick Film Resistors | 25V | ±1% | ±200ppm/℃ | -55℃~+155℃ | 1.05MΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
14200
(0+0+14200)In Stock | VS3V3BB1EST15R | ROHM Semicon | 5.5A@(8/20us) 45W 8.2V 4V 3.3V SOD-962 ESD and Surge Protection (TVS/ESD) ROHS | C1974606 | SOD-962 | Tape & Reel (TR) | - | ESD | - | - | - | - | - | 5.5A@(8/20us) | 45W | 8.2V | Single channel | 4V | 3.3V | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
14198
(0+9283+4915)In Stock
Not recommended for new designs
| SPS400V27UF01EC7728 | KNSCHA | 27uF 400V ±20% Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C5183781 | Plugin,D8xL20mm | Bag-packed | - | - | - | ±20% | - | - | - | - | - | - | - | - | - | - | 27uF | 400V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
14198
(0+6763+7435)In Stock
View marketplace suppliers’ inventory
| DMN6075S-7 | Diodes Incorporated | 60V 2A 85mΩ@10V,3.2A 800mW 3V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C155242 | SOT-23 | Tape & Reel (TR) | - | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | -55℃~+150℃@(Tj) | - | - | 60V | 2A | 85mΩ@10V,3.2A | 800mW | 3V@250uA | 606pF@20V | 12.3nC@10V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20 |
14176
(0+6233+7943)In Stock | RM07D391KC1IE100 | Dersonic | 650V 320V 250V 390V Plugin,P=5.08mm Varistors ROHS | C2761645 | Plugin,P=5.08mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 650V | 250mW | 26J | 130pF@1kHz | 320V | 250V | 390V | 1.25kA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 500
|
14172
(0+13371+801)In Stock | RVT1J470M0810 | Honor Elec | 47uF 63V ±20% SMD,D8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS | C40078 | SMD,D8xL10.5mm | Tape & Reel (TR) | - | - | - | ±20% | - | - | - | - | - | - | - | - | - | -55℃~+105℃ | 47uF | 63V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2000hrs@105℃ | 10.2mm | 8mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
14165
(0+6988+7177)In Stock | ES138KR | ElecSuper | 50V 300mA 1.5Ω@10V,500mA 300mW 1V@250uA 1 N-Channel SOT-723 MOSFETs ROHS | C5224277 | SOT-723 | Tape & Reel (TR) | - | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 50V | 300mA | 1.5Ω@10V,500mA | 300mW | 1V@250uA | 25pF | 650pC | - | - | - | - | - | - | - | - | - | - | - | - | - | 2.2pF | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
14162
(0+8145+6017)In Stock | SMD0805-020C-24V | BNstar | 24V 200mA 40A 500mA 0805 Resettable Fuses ROHS | C2843988 | 0805 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 24V | 200mA | 40A | 500mW | 500mA | 500mΩ | 20ms | 3.5Ω | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
14160
(0+0+14160)In Stock | SLPESD0201M42 | Slkor(SLKORMICRO Elec.) | 40V Bidirectional 42V 0201 ESD and Surge Protection (TVS/ESD) ROHS | C2980839 | 0201 | Tape & Reel (TR) | - | ESD | - | - | - | - | - | - | - | 40V | Single channel | - | 42V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Bidirectional | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
14155
(0+14070+85)In Stock | S06B-XASK-1(LF)(SN) | JST | 1x6P 6P XA Tin 6 -25℃~+85℃ 3A 1 2.5mm Copper alloy Bend insert Push-Pull,P=2.5mm Wire To Board Connector ROHS | C263755 | Push-Pull,P=2.5mm | Box-packed | - | - | - | - | - | -25℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3A | - | - | - | - | - | - | 12.6mm | 1x6P | 6P | XA | Tin | - | 6 | Glass Fiber Reinforced PA66 | White | K-leg punch;Fishhook Foot (Plastic) | 1 | UL94V-0 | 2.5mm | 250V | Copper alloy | 17.5mm | 7.6mm | Bend insert | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50 |
14155
(0+2366+11789)In Stock | CC3A222MC14EF45H31MF | Dersonic | ±20% 2.2nF Y5V 1kV Plugin,P=5.08mm Through Hole Ceramic Capacitors ROHS | C2976630 | Plugin,P=5.08mm | Bag-packed | - | - | - | ±20% | Y5V | - | - | - | - | - | - | - | - | - | 2.2nF | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 5.6mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2.6mm | 5.08mm | 1kV | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
14148
(0+0+14148)In Stock
Not recommended for new designs
| CHQ0603T-1N5C-HU | Chilisin Elec | 600mA 1.5nH 150mΩ 0201 Inductors (SMD) ROHS | C910015 | 0201 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 600mA | 1.5nH | 150mΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
14140
(0+540+13600)In Stock
View marketplace suppliers’ inventory
| 505359001 | MOLEX | Housing Contact ROHS | C565252 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
14133
(0+0+14133)In Stock | CR0402-JW-565GLF | BOURNS | 62.5mW Thick Film Resistors ±5% ±200ppm/℃ 5.6MΩ 0402 Chip Resistor - Surface Mount ROHS | C203190 | 0402 | Tape & Reel (TR) | 62.5mW | Thick Film Resistors | - | ±5% | ±200ppm/℃ | -55℃~+155℃ | 5.6MΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
14106
(0+1415+12691)In Stock | BZT52C3V9S | BORN | 3.82V~3.98V 200mW 3.9V SOD-323 Zener Diodes ROHS | C2847221 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 200mW | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3uA@1V | 90Ω | - | 3.82V~3.98V | 3.9V | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
14100
(0+14100+0)In Stock | 0201WMF442KTEE | UNI-ROYAL(Uniroyal Elec) | 50mW Thick Film Resistors 25V ±1% -100ppm/℃~+350ppm/℃ 4.42Ω 0201 Chip Resistor - Surface Mount ROHS | C423511 | 0201 | Tape & Reel (TR) | 50mW | Thick Film Resistors | 25V | ±1% | -100ppm/℃~+350ppm/℃ | -55℃~+155℃ | 4.42Ω | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
14100
(0+14100+0)In Stock
Not recommended for new designs
| C0603NP0439CGTS | Darfon Elec | 50V 4.3pF NP0 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C312039 | 0201 | Tape & Reel (TR) | - | - | - | - | NP0 | - | - | - | - | - | - | - | - | - | 4.3pF | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 50V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 20000
|
14100
(0+14100+0)In Stock | 0105WHF1543TDE | UNI-ROYAL(Uniroyal Elec) | 31.25mW Thick Film Resistors 15V ±1% ±200ppm/℃ 154kΩ 01005 Chip Resistor - Surface Mount ROHS | C560327 | 01005 | Tape & Reel (TR) | 31.25mW | Thick Film Resistors | 15V | ±1% | ±200ppm/℃ | -55℃~+125℃ | 154kΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
14091
(0+0+14091)In Stock
Not recommended for new designs
| C0603NP0279CGTS | Darfon Elec | 50V 2.7pF NP0 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C312065 | 0201 | Tape & Reel (TR) | - | - | - | - | NP0 | - | - | - | - | - | - | - | - | - | 2.7pF | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 50V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
14090
(0+14090+0)In Stock | SMAJ26A | hongjiacheng | 9.5A 42.1V 400W 28.9V Unidirectional 26V SMA ESD and Surge Protection (TVS/ESD) ROHS | C19077543 | SMA | Tape & Reel (TR) | - | TVS | - | - | - | - | - | 9.5A | 400W | 42.1V | Single channel | 28.9V | 26V | -55℃~+155℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Unidirectional | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1uA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
14090
(0+14090+0)In Stock | 0201WMF4224TEE | UNI-ROYAL(Uniroyal Elec) | 50mW Thick Film Resistors 25V ±1% ±200ppm/℃ 4.22MΩ 0201 Chip Resistor - Surface Mount ROHS | C423528 | 0201 | Tape & Reel (TR) | 50mW | Thick Film Resistors | 25V | ±1% | ±200ppm/℃ | -55℃~+155℃ | 4.22MΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
14089
(0+4230+9859)In Stock | X1002H-10E-N0HF | XKB Connection | -25℃~+85℃ 1mm 1x10P 10 1 Without a buckle P=1mm Housings (Wire To Board / Wire To Wire ) ROHS | C843349 | P=1mm | Bag-packed | - | - | - | - | - | -25℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 10 | - | - | - | 1 | - | 1mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1x10P | Without a buckle | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
14088
(0+0+14088)In Stock | BLM03AX241SZ1D | Murata Electronics | 380mΩ ±25% 240Ω@100MHz 0201 Ferrite Beads ROHS | C2661985 | 0201 | Tape & Reel (TR) | - | - | - | ±25% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 350mA | 1 | 380mΩ | 240Ω@100MHz | - | - | - | - | ||
| Min: 10 Mult: 10 |
14084
(0+10216+3868)In Stock | KP223J2J0701 | KYET | 22nF -40℃~+100℃ ±5% 630V Plugin,P=7.5mm Polypropylene Film Capacitors (CBB) ROHS | C390073 | Plugin,P=7.5mm | Bag-packed | - | - | - | ±5% | - | - | - | - | - | - | - | - | - | -40℃~+100℃ | 22nF | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 630V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 15000
|
14063
(0+14063+0)In Stock | LQP03HQ2N0C02D | Murata Electronics | 600mA 2nH 120mΩ 0201 Inductors (SMD) ROHS | C426323 | 0201 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 600mA | 2nH | 120mΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 9GHz | - | - | 20@500MHz |