Results: 2873
Parent Category
Category
Manufacturer
Package
Results: 2873
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Application Area
CPU Core
CPU Maximum Speed
DAC (Bit)
ADC (Bit)
Number of I/O
Program Memory Type
Program Storage Size
Low Voltage Detection Threshold
Types
Operating Temperature
Supply Voltage
Data Rate
Number of Driver
Number of receiver
Output Current
Power Supply Rejection Ratio (PSRR)
Output Type
Output Voltage
Maximum Input Voltage
Feature
Applications
Frequency Range
Receive Current
Typical Application Frequency
Operating Voltage
Interface
Current Of Transmitting
Peak Pulse Current (Ipp)
Peak Pulse Power Dissipation (Ppp)
Maximum Clamping Voltage
Breakdown Voltage
Reverse Stand-Off Voltage (Vrwm)
Type
Holding Current (Ih)
Gate Trigger Current(Igt)
Voltage - On State (Vtm)
Average Gate Power Dissipation (PG(AV))
RMS On-State Current(It (rms))
Peak Repetitive Off?State Voltage (Vdrm)
Peak non-repetitive surge current (Itsm@f)
SCR Type
Gate Trigger Voltage (Vgt)
Input Offset Voltage Drift (Vos TC)
Number of Circuits
Current - Input Bias(Ib)
Noise density(eN)
Slew Rate(SR)
Gain Bandwidth Product(GBP)
Common Mode Rejection Ratio (CMRR)
Rail to Rail
Voltage - Input Offset(Vos)
Maximum Power Supply Range (Vdd-Vss)
Supply Current
Tolerance
Input Voltage
Reference Type
Noise - 10Hz to 10kHz
Noise - 1/10Hz to 10Hz
Temperature Coefficient
Reverse Leakage Current (Ir)
Reverse Voltage (Vr)
Diode Configuration
Forward Voltage (Vf@If)
Rectified Current
Reset Timeout
Reset Active Level
Threshold Voltage
standby current
Dropout Voltage
Output Polarity
Number of Outputs
Interface Type
upply Voltage (Vcc)
Write Cycle Time (Tw)
Memory Size
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Application Area
CPU Core
CPU Maximum Speed
DAC (Bit)
ADC (Bit)
Number of I/O
Program Memory Type
Program Storage Size
Low Voltage Detection Threshold
Types
Operating Temperature
Supply Voltage
Data Rate
Number of Driver
Number of receiver
Output Current
Power Supply Rejection Ratio (PSRR)
Output Type
Output Voltage
Maximum Input Voltage
Feature
Applications
Frequency Range
Receive Current
Typical Application Frequency
Operating Voltage
Interface
Current Of Transmitting
Peak Pulse Current (Ipp)
Peak Pulse Power Dissipation (Ppp)
Maximum Clamping Voltage
Breakdown Voltage
Reverse Stand-Off Voltage (Vrwm)
Type
Holding Current (Ih)
Gate Trigger Current(Igt)
Voltage - On State (Vtm)
Average Gate Power Dissipation (PG(AV))
RMS On-State Current(It (rms))
Peak Repetitive Off?State Voltage (Vdrm)
Peak non-repetitive surge current (Itsm@f)
SCR Type
Gate Trigger Voltage (Vgt)
Input Offset Voltage Drift (Vos TC)
Number of Circuits
Current - Input Bias(Ib)
Noise density(eN)
Slew Rate(SR)
Gain Bandwidth Product(GBP)
Common Mode Rejection Ratio (CMRR)
Rail to Rail
Voltage - Input Offset(Vos)
Maximum Power Supply Range (Vdd-Vss)
Supply Current
Tolerance
Input Voltage
Reference Type
Noise - 10Hz to 10kHz
Noise - 1/10Hz to 10Hz
Temperature Coefficient
Reverse Leakage Current (Ir)
Reverse Voltage (Vr)
Diode Configuration
Forward Voltage (Vf@If)
Rectified Current
Reset Timeout
Reset Active Level
Threshold Voltage
standby current
Dropout Voltage
Output Polarity
Number of Outputs
Interface Type
upply Voltage (Vcc)
Write Cycle Time (Tw)
Memory Size
Min: 1
Mult: 1
0
STM32MP157CAD3STMicroelectronics
ARM-ASeries TFBGA-257 Microcontrollers (MCU/MPU/SOC) ROHS
C1555610TFBGA-257Tray-ARM-ASeries209MHz;650MHz-------------------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 1000
0
STM32F413RGT6TRSTMicroelectronics
ARM-M4 100MHz LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
C1852726LQFP-64(10x10)Tape & Reel (TR)-ARM-M4100MHz12bit12bit50FLASH1MB1.7V~3.6V-------------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 3000
0
STR485ELVQTSTMicroelectronics
Transceiver 20Mbps DFN-10-EP(3x3) RS-485 / RS-422 ICs ROHS
C1851941DFN-10-EP(3x3)Tape & Reel (TR)---------Transceiver-40℃~+125℃3V~3.6V20Mbps11-------------------------------------------------------------
Min: 1
Mult: 1
0
SRK2001STMicroelectronics
4.5V~32V SSOP-10-150mil AC-DC Controllers and Regulators ROHS
C1519389SSOP-10-150milTube-packed-----------25℃~+125℃4.5V~32V----------------------------------------------------------------
Min: 1
Mult: 1
0
STM32F072RBT7STMicroelectronics
ARM-M0 48MHz LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
C1337545LQFP-64(10x10)Tray-ARM-M048MHz12bit12bit51FLASH128KB1.65V~3.6V-------------------------------------------------------------------
Min: 1
Mult: 1
0
STM32F302C6T6STMicroelectronics
ARM-M4 72MHz LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
C1339688LQFP-48(7x7)Tray-ARM-M472MHz12bit12bit37FLASH32KB2V~3.6V-------------------------------------------------------------------
Min: 1
Mult: 1
0
STM32F373V8H6STMicroelectronics
ARM-M4 72MHz UFBGA-100 Microcontrollers (MCU/MPU/SOC) ROHS
C1339391UFBGA-100Tray-ARM-M472MHz12bit12bit;16bit84FLASH64KB2V~3.6V-------------------------------------------------------------------
Min: 1
Mult: 1
0
STM32L452RET3STMicroelectronics
ARM-M4 80MHz LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
C1339595LQFP-64(10x10)Tray-ARM-M480MHz12bit12bit52FLASH512KB1.71V~3.6V-------------------------------------------------------------------
Min: 1
Mult: 1
0
STM32L152CCT6STMicroelectronics
ARM-M3 32MHz LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
C1339325LQFP-48(7x7)Tray-ARM-M332MHz12bit12bit37FLASH256KB1.8V~3.6V-------------------------------------------------------------------
Min: 1
Mult: 1
0
STM32L451RCT6STMicroelectronics
ARM-M4 80MHz LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
C1340116LQFP-64(10x10)Tray-ARM-M480MHz12bit12bit52FLASH256KB1.71V~3.6V-------------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 3000
0
LDK130C33RSTMicroelectronics
300mA 55dB@10kHz Fixed 3.3V 5.5V SOT-323-5L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
C5267912SOT-323-5LTape & Reel (TR)-----------40℃~+125℃@(Tj)----300mA55dB@10kHzFixed3.3V5.5VLow ESR;Overcurrent Protection(OCP);Thermal Protection(TSD);With ability;Automotive Standard Certification-------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 3000
0
STA339BWS13TRSTMicroelectronics
Power-SSO-36 Audio Amplifiers ROHS
C5270500Power-SSO-36Tape & Reel (TR)----------------------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 3000
0
BLUENRG-MSQTRSTMicroelectronics
1Mbps Bluetooth 2400MHz~2483.5MHz 2440MHz SPI VFQFN-32-EP(5x5) RF Transceiver ICs ROHS
C2649478VFQFN-32-EP(5x5)Tape & Reel (TR)-----------40℃~+85℃-1Mbps--------Bluetooth2400MHz~2483.5MHz7.7mA2440MHz1.7V~3.6VSPI8.2mA------------------------------------------------
Min: 1
Mult: 1
Full Reel: 3000
0
ESDAULC6-3BP6STMicroelectronics
6V 6V 5V SOT-666-6 ESD and Surge Protection (TVS/ESD) ROHS
C1976755SOT-666-6Tape & Reel (TR)------------------------------6V6V5VESD------------------------------------------
Min: 1
Mult: 1
0
ACST410-8FPSTMicroelectronics
20mA 10mA 800V TO-220FP-AB Thyristors (SCR)/Modules ROHS
C2970359TO-220FP-ABTube-packed-----------40℃~+125℃-----------------------20mA10mA1.7V100mW4A800V30A@60Hz-1V---------------------------------
Min: 1
Mult: 1
Full Reel: 2500
0
TSV7722IDTSTMicroelectronics
Dual 2pA 11V/us 22MHz Rail-to-Rail Output 200uV SO-8 Operational Amplifier ROHS
C4367842SO-8Tape & Reel (TR)-----------40℃~+125℃----70mA---------------------------5uV/℃Dual2pA7nV/√Hz@10kHz11V/us22MHz99dBRail-to-Rail Output200uV5.5V-----------------------
Min: 1
Mult: 1
Full Reel: 3000
0
LDK130C-RSTMicroelectronics
SOT-323-5L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
C5267908SOT-323-5LTape & Reel (TR)--------------------Low ESR;Overcurrent Protection(OCP);Thermal Protection(TSD);With ability;Automotive Standard Certification-------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 2000
0
TL431ACZTSTMicroelectronics
2.495V~36V ±1% 100mA Adjustable TO-92-3 Voltage Reference ROHS
C1235457TO-92-3Tape & Reel (TR)----------0℃~+70℃@(Ta)----100mA-Adjustable2.495V~36V-----------------------------------±1%-Parallel-------------------
Min: 1
Mult: 1
0
STM32F334K8U6STMicroelectronics
ARM-M4 72MHz UFQFPN-32(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
C1341602UFQFPN-32(5x5)Tray-ARM-M472MHz12bit12bit25FLASH64KB2V~3.6V-------------------------------------------------------------------
Min: 1
Mult: 1
0
T1235-600GSTMicroelectronics
15mA 35mA 600V 1 bidirectional thyristor D2PAK Thyristors (SCR)/Modules ROHS
C2971558D2PAKTube-packed-----------40℃~+125℃-----------------------15mA35mA1.55V1W12A600V120A@50Hz1 bidirectional thyristor1.3V---------------------------------
Min: 1
Mult: 1
0
STPS40150CGSTMicroelectronics
150V 1 pair of common cathodes 920mV@20A 20A D2PAK Schottky Diodes ROHS
C2971150D2PAKTube-packed------------------------------------------------------------8uA@150V150V1 pair of common cathodes920mV@20A20A-----------
Min: 1
Mult: 1
0
STTH30RQ06WLSTMicroelectronics
DO-247-LL Fast Recovery / High Efficiency Diodes ROHS
C672080DO-247-LLTube-packed----------------------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 3000
0
STM6519AHARUB6FSTMicroelectronics
Active Low UDFN-6(1x1.5) Supervisor and Reset ICs ROHS
C2066531UDFN-6(1x1.5)Tape & Reel (TR)-----------40℃~+85℃@(TA)------Leakage------------------------------------------------Active Low---------
Min: 1
Mult: 1
Full Reel: 3000
0
ST1L05APU33RSTMicroelectronics
1.3A 65dB@(120Hz) Fixed 3.3V Positive electrode 7V DFN-6(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
C283488DFN-6(3x3)Tape & Reel (TR)----------0℃~+125℃----1.3A65dB@(120Hz)Fixed3.3V7VLow ESR;Overcurrent Protection(OCP);Thermal Protection(TSD);ESD Protection;With ability-----------------------------------------------650uA500mV@(1.3A)Positive electrode1----
Min: 1
Mult: 1
0
M48Z02-150PC1STMicroelectronics
4.75V~5.5V 16Kbit DIP-24 SRAM ROHS
C1349265DIP-24Tube-packed----------0℃~+70℃-------------------------------------------------------------Parallel Port4.75V~5.5V150ns16Kbit