Results: 2873
Parent Category
Category
Manufacturer
Package
Results: 2873
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Reset Timeout
Output Type
Reset Active Level
Threshold Voltage
Operating Temperature
Interface Type
upply Voltage (Vcc)
Write Cycle Time (Tw)
Memory Size
Output Current
Power Supply Rejection Ratio (PSRR)
standby current
Dropout Voltage
Output Voltage
Output Polarity
Number of Outputs
Maximum Input Voltage
Feature
Forward Voltage (Vf@If)
Reverse Leakage Current (Ir)
Reverse Recovery Time (trr)
Diode Configuration
Rectified Current
Reverse Voltage (Vr)
Drain Source Voltage (Vdss)
Continuous Drain Current (Id)
Power Dissipation (Pd)
Drain Source On Resistance (RDS(on)@Vgs,Id)
Gate Threshold Voltage (Vgs(th)@Id)
Reverse Transfer Capacitance (Crss@Vds)
Type
Input Capacitance (Ciss@Vds)
Total Gate Charge (Qg@Vgs)
ADC (Bit)
Number of I/O
Application Area
Program Storage Size
CPU Core
CPU Maximum Speed
Low Voltage Detection Threshold
Peak Pulse Current (Ipp)
Peak Pulse Power Dissipation (Ppp)
Maximum Clamping Voltage
Breakdown Voltage
Reverse Stand-Off Voltage (Vrwm)
Data Rate
Applications
Receive Current
Frequency Range
Typical Application Frequency
Operating Voltage
Interface
Current Of Transmitting
Holding Current (Ih)
Gate Trigger Current(Igt)
Voltage - On State (Vtm)
Average Gate Power Dissipation (PG(AV))
RMS On-State Current(It (rms))
Peak Repetitive Off?State Voltage (Vdrm)
Peak non-repetitive surge current (Itsm@f)
SCR Type
Gate Trigger Voltage (Vgt)
Input Offset Voltage Drift (Vos TC)
Number of Circuits
Current - Input Bias(Ib)
Noise density(eN)
Slew Rate(SR)
Gain Bandwidth Product(GBP)
Common Mode Rejection Ratio (CMRR)
Rail to Rail
Voltage - Input Offset(Vos)
Maximum Power Supply Range (Vdd-Vss)
Program Memory Type
Number of Lines
Driven Configuration
Number of Drivers
Load Type
Peak Output Current(source)
Rise Time
Fall Time
Supply Voltage
Peak Output Current(sink)
Clock Frequency (fc)
Write Cycle Endurance
Switch Frequency
Features
Dimming
Operating temperature
Channels
Topology
Input Voltage
DAC (Bit)
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Reset Timeout
Output Type
Reset Active Level
Threshold Voltage
Operating Temperature
Interface Type
upply Voltage (Vcc)
Write Cycle Time (Tw)
Memory Size
Output Current
Power Supply Rejection Ratio (PSRR)
standby current
Dropout Voltage
Output Voltage
Output Polarity
Number of Outputs
Maximum Input Voltage
Feature
Forward Voltage (Vf@If)
Reverse Leakage Current (Ir)
Reverse Recovery Time (trr)
Diode Configuration
Rectified Current
Reverse Voltage (Vr)
Drain Source Voltage (Vdss)
Continuous Drain Current (Id)
Power Dissipation (Pd)
Drain Source On Resistance (RDS(on)@Vgs,Id)
Gate Threshold Voltage (Vgs(th)@Id)
Reverse Transfer Capacitance (Crss@Vds)
Type
Input Capacitance (Ciss@Vds)
Total Gate Charge (Qg@Vgs)
ADC (Bit)
Number of I/O
Application Area
Program Storage Size
CPU Core
CPU Maximum Speed
Low Voltage Detection Threshold
Peak Pulse Current (Ipp)
Peak Pulse Power Dissipation (Ppp)
Maximum Clamping Voltage
Breakdown Voltage
Reverse Stand-Off Voltage (Vrwm)
Data Rate
Applications
Receive Current
Frequency Range
Typical Application Frequency
Operating Voltage
Interface
Current Of Transmitting
Holding Current (Ih)
Gate Trigger Current(Igt)
Voltage - On State (Vtm)
Average Gate Power Dissipation (PG(AV))
RMS On-State Current(It (rms))
Peak Repetitive Off?State Voltage (Vdrm)
Peak non-repetitive surge current (Itsm@f)
SCR Type
Gate Trigger Voltage (Vgt)
Input Offset Voltage Drift (Vos TC)
Number of Circuits
Current - Input Bias(Ib)
Noise density(eN)
Slew Rate(SR)
Gain Bandwidth Product(GBP)
Common Mode Rejection Ratio (CMRR)
Rail to Rail
Voltage - Input Offset(Vos)
Maximum Power Supply Range (Vdd-Vss)
Program Memory Type
Number of Lines
Driven Configuration
Number of Drivers
Load Type
Peak Output Current(source)
Rise Time
Fall Time
Supply Voltage
Peak Output Current(sink)
Clock Frequency (fc)
Write Cycle Endurance
Switch Frequency
Features
Dimming
Operating temperature
Channels
Topology
Input Voltage
DAC (Bit)
Min: 1
Mult: 1
Full Reel: 3000
0
STM6519AHARUB6FSTMicroelectronics
Active Low UDFN-6(1x1.5) Supervisor and Reset ICs ROHS
C2066531UDFN-6(1x1.5)Tape & Reel (TR)-LeakageActive Low--40℃~+85℃@(TA)---------------------------------------------------------------------------------------
Min: 1
Mult: 1
0
M48Z02-150PC1STMicroelectronics
4.75V~5.5V 16Kbit DIP-24 SRAM ROHS
C1349265DIP-24Tube-packed----0℃~+70℃Parallel Port4.75V~5.5V150ns16Kbit-----------------------------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 3000
0
ST1L05APU33RSTMicroelectronics
1.3A 65dB@(120Hz) Fixed 3.3V Positive electrode 7V DFN-6(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
C283488DFN-6(3x3)Tape & Reel (TR)-Fixed--0℃~+125℃----1.3A65dB@(120Hz)650uA500mV@(1.3A)3.3VPositive electrode17VLow ESR;Overcurrent Protection(OCP);Thermal Protection(TSD);ESD Protection;With ability--------------------------------------------------------------------------
Min: 1
Mult: 1
0
STTH2002CTSTMicroelectronics
1.25V@20A 22ns 1 pair of common cathodes 15A 200V TO-220 Fast Recovery / High Efficiency Diodes ROHS
C10625TO-220Tube-packed------------------1.25V@20A10uA@200V22ns1 pair of common cathodes15A200V--------------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 2500
0
STD18NF25STMicroelectronics
250V 17A 110W 0.14Ω@10V,8.5A 2V@250uA 1 N-channel TO-252 MOSFETs ROHS
C183634TO-252Tape & Reel (TR)-----55℃~+175℃-------------------250V17A110W0.14Ω@10V,8.5A2V@250uA28pF1 N-channel1nF@25V29.3nC@200V-----------------------------------------------------------
Min: 1
Mult: 1
0
STM32F412ZGT6STMicroelectronics
ARM-M4 100MHz LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
C967645LQFP-144(20x20)Tray---------------------------------12bit114-1MBARM-M4100MHz1.7V~3.6V----------------------------------------------------
Min: 1
Mult: 1
Full Reel: 2500
0
SM30T28CAYSTMicroelectronics
77.1A 3kW 38.9V 26.7V 24V DO-214AB ESD and Surge Protection (TVS/ESD) ROHS
C2965282DO-214ABTape & Reel (TR)------------------------------TVS---------77.1A3kW38.9V26.7V24V-----------------------------------------------
Min: 1
Mult: 1
Full Reel: 3000
0
BLUENRG-355MCSTMicroelectronics
2Mbps Bluetooth 2400MHz~2483.5MHz 2.4GHz QFN-48-EP(6x6) RF Transceiver ICs ROHS
C3606612QFN-48-EP(6x6)Tape & Reel (TR)-----40℃~+105℃----------------------------------------2MbpsBluetooth3350uA2400MHz~2483.5MHz2.4GHz1.7V~3.6VI2C;SPI4300uA---------------------------------------
Min: 1
Mult: 1
0
BTA26-600BWRGSTMicroelectronics
50mA 35mA 600V 1 bidirectional thyristor TOP-3 Thyristors (SCR)/Modules ROHS
C283477TOP-3Tube-packed-----40℃~+125℃------------------------------------------------50mA35mA1.55V1.5W25A600V250A@50Hz1 bidirectional thyristor1.3V------------------------------
Min: 1
Mult: 1
Full Reel: 1500
0
SPV1050TTRSTMicroelectronics
VFQFN-20L(3x3) Battery Management ROHS
C5181469VFQFN-20L(3x3)Tape & Reel (TR)--------------------------------------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 3000
0
LMC7101ILTSTMicroelectronics
Single channel 1pA 1.1V/us 900kHz 3mV SOT-23-5 Operational Amplifier ROHS
C4368701SOT-23-5Tape & Reel (TR)-----40℃~+125℃----92mA----------------------------------------------------1uV/℃Single channel1pA27nV/√Hz@10kHz1.1V/us900kHz78dB-3mV16V--------------------
Min: 1
Mult: 1
0
STM32L031K6T6STMicroelectronics
ARM-M0 32MHz LQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
C94085LQFP-32(7x7)Tray---------------------------------12bit25-32KBARM-M032MHz1.8V~3.6V--------------------------------FLASH-------------------
Min: 5
Mult: 5
Full Reel: 3000
0
ESDCAN06-2BWYSTMicroelectronics
3A@8/20us 59V 170W 38V 35V SOT-323-3 ESD and Surge Protection (TVS/ESD) ROHS
C1973761SOT-323-3Tape & Reel (TR)-----55℃~+175℃@(Tj)-------------------------ESD---------3A@8/20us170W59V38V35V----------------------------Dual channel------------------
Min: 1
Mult: 1
0
STF14N80K5STMicroelectronics
800V 12A 0.445Ω@10V,6A 30W 4V@100uA 1 N-channel TO-220FP MOSFETs ROHS
C2891284TO-220FPTube-packed-----55℃~+150℃-------------------800V12A30W0.445Ω@10V,6A4V@100uA0.8pF1 N-channel620pF@100V22nC@640V-----------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 2500
0
L6388ED013TRSTMicroelectronics
Half Bridge 2 400mA 70ns 40ns 17V 650mA SOIC-8 Gate Drivers ROHS
C23921SOIC-8Tape & Reel (TR)-----40℃~+125℃@(Tj)---------------------------------------------------------------------Half Bridge2IGBT;MOSFET400mA70ns40ns17V650mA----------
Min: 1
Mult: 1
Full Reel: 3000
0
STL130N6F7STMicroelectronics
60V 130A 0.0035Ω@10V,13A 125W 2V@250uA 1 N-channel PowerFLAT-5x6 MOSFETs ROHS
C501008PowerFLAT-5x6Tape & Reel (TR)-----55℃~+175℃-------------------60V130A125W0.0035Ω@10V,13A2V@250uA115pF1 N-channel2.6nF@25V42nC@10V-----------------------------------------------------------
Min: 1
Mult: 1
0
STM32F031F6P7STMicroelectronics
ARM-M0 48MHz TSSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
C117472TSSOP-20Tube-packed---------------------------------12bit15-32KBARM-M048MHz2V~3.6V----------------------------------------------------
Min: 1
Mult: 1
Full Reel: 2500
0
M24M01-DFMN6TPSTMicroelectronics
1Mbit 1MHz I2C SO-8 EEPROM ROHS
C222230SO-8Tape & Reel (TR)-----40℃~+85℃I2C-5ms1Mbit-----------------------------------------------------------------------1.7V~5.5V-1MHz1,200,000 times--------
Min: 1
Mult: 1
Full Reel: 2500
0
STP16CPC26XTRSTMicroelectronics
20V 30MHz Analog 16 90mA 3V~5.5V TSSOP-24-EP LED Drivers ROHS
C411391TSSOP-24-EPTape & Reel (TR)---------90mA---20V----------------------------------------------------------------------30MHz-Analog-40℃~+125℃16-3V~5.5V-
Min: 1
Mult: 1
0
STM32F103RGT6STMicroelectronics
ARM-M3 72MHz LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
C8317LQFP-64(10x10)Tray---------------------------------12bit51-1MBARM-M372MHz2V~3.6V--------------------------------FLASH------------------12bit
Min: 1
Mult: 1
0
STM32L051K6U6STMicroelectronics
ARM-MSeries 32MHz UFQFPN-32(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
C69566UFQFPN-32(5x5)Tray---------------------------------12bit27-32KBARM-MSeries32MHz1.65V~3.6V--------------------------------FLASH-------------------
Min: 1
Mult: 1
Full Reel: 2500
0
SM15T220ASTMicroelectronics
26A@8/20us 1.5kW 388V 209V 188V SMC ESD and Surge Protection (TVS/ESD) ROHS
C133710SMCTape & Reel (TR)-------------------200nA----------TVS---------26A@8/20us1.5kW388V209V188V-----------------------------------------------
Min: 1
Mult: 1
0
STM32L412R8T6STMicroelectronics
ARM-M4 80MHz LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
C529440LQFP-64(10x10)Tray---------------------------------12bit52-64KBARM-M480MHz1.71V~3.6V--------------------------------FLASH-------------------
Min: 1
Mult: 1
0
STW10NK80ZSTMicroelectronics
800V 9A 0.78Ω@10V,4.5A 160W 4.5V@100uA 1 N-channel TO-247-3 MOSFETs ROHS
C457482TO-247-3Tube-packed-----55℃~+150℃-------------------800V9A160W0.78Ω@10V,4.5A4.5V@100uA38pF@25V1 N-channel2.18nF@25V72nC@640V-----------------------------------------------------------
Min: 1
Mult: 1
0
L6386ADSTMicroelectronics
Half Bridge 2 400mA 50ns 30ns 17V 650mA SO-14 Gate Drivers ROHS
C1549500SO-14Tube-packed-----40℃~+150℃@(Tj)---------------------------------------------------------------------Half Bridge2IGBT;MOSFET400mA50ns30ns17V650mA----------