Results: 2873
Parent Category
Category
Manufacturer
Package
Results: 2873
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Drain Source Voltage (Vdss)
Continuous Drain Current (Id)
Drain Source On Resistance (RDS(on)@Vgs,Id)
Power Dissipation (Pd)
Gate Threshold Voltage (Vgs(th)@Id)
Reverse Transfer Capacitance (Crss@Vds)
Type
Input Capacitance (Ciss@Vds)
Total Gate Charge (Qg@Vgs)
Operating Temperature
Driven Configuration
Feature
Supply Voltage
ADC (Bit)
Number of I/O
Application Area
Program Memory Type
Program Storage Size
CPU Core
CPU Maximum Speed
Low Voltage Detection Threshold
DAC (Bit)
Synchronous Rectification
Function
Number of Outputs
Topology
Switching Frequency
Switch tube (built-in/external)
Output Type
Input Voltage
Output Current
Output Voltage
Number of Drivers
Load Type
Peak Output Current(source)
Rise Time
Fall Time
Peak Output Current(sink)
Peak Pulse Current (Ipp)
Peak Pulse Power Dissipation (Ppp)
Maximum Clamping Voltage
Breakdown Voltage
Reverse Stand-Off Voltage (Vrwm)
Operating Voltage
Dynamic Range
Interface Type
Number of Channels
Meter Type
Operating Current
Reverse Leakage Current (Ir)
Forward Voltage (Vf@If)
Reverse Recovery Time (trr)
Diode Configuration
Rectified Current
Reverse Voltage (Vr)
Reset Timeout
Reset Active Level
ChipType
Number of Voltages Monitored
Memory Size
Write Cycle Time (Tw)
Clock Frequency (fc)
Write Cycle Endurance
Power Supply Rejection Ratio (PSRR)
standby current
Dropout Voltage
Output Polarity
Maximum Input Voltage
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Drain Source Voltage (Vdss)
Continuous Drain Current (Id)
Drain Source On Resistance (RDS(on)@Vgs,Id)
Power Dissipation (Pd)
Gate Threshold Voltage (Vgs(th)@Id)
Reverse Transfer Capacitance (Crss@Vds)
Type
Input Capacitance (Ciss@Vds)
Total Gate Charge (Qg@Vgs)
Operating Temperature
Driven Configuration
Feature
Supply Voltage
ADC (Bit)
Number of I/O
Application Area
Program Memory Type
Program Storage Size
CPU Core
CPU Maximum Speed
Low Voltage Detection Threshold
DAC (Bit)
Synchronous Rectification
Function
Number of Outputs
Topology
Switching Frequency
Switch tube (built-in/external)
Output Type
Input Voltage
Output Current
Output Voltage
Number of Drivers
Load Type
Peak Output Current(source)
Rise Time
Fall Time
Peak Output Current(sink)
Peak Pulse Current (Ipp)
Peak Pulse Power Dissipation (Ppp)
Maximum Clamping Voltage
Breakdown Voltage
Reverse Stand-Off Voltage (Vrwm)
Operating Voltage
Dynamic Range
Interface Type
Number of Channels
Meter Type
Operating Current
Reverse Leakage Current (Ir)
Forward Voltage (Vf@If)
Reverse Recovery Time (trr)
Diode Configuration
Rectified Current
Reverse Voltage (Vr)
Reset Timeout
Reset Active Level
ChipType
Number of Voltages Monitored
Memory Size
Write Cycle Time (Tw)
Clock Frequency (fc)
Write Cycle Endurance
Power Supply Rejection Ratio (PSRR)
standby current
Dropout Voltage
Output Polarity
Maximum Input Voltage
Min: 1
Mult: 1
0
BZW50-68STMicroelectronics
Plugin ESD and Surge Protection (TVS/ESD) ROHS
C2970777PluginBox-packed--------------------------------------------------------------------
Min: 1
Mult: 1
0
STP20NM60FDSTMicroelectronics
600V 20A 0.29Ω@10V,10A 45W 4V@250uA 1 N-channel TO-220-3 MOSFETs ROHS
C2971021TO-220-3Tube-packed600V20A0.29Ω@10V,10A45W4V@250uA35pF@25V1 N-channel1.3nF@25V37nC@480V-65℃~+150℃----------------------------------------------------------
Min: 1
Mult: 1
0
MASTERGAN5STMicroelectronics
Half Bridge 3.3V~15V QFN-31(9x9) Gate Drivers ROHS
C3655030QFN-31(9x9)Tray----------40℃~+125℃Half BridgeOverheat Protection (OPT)3.3V~15V-------------------------------------------------------
Min: 1
Mult: 1
0
STM32L021D4P7STMicroelectronics
ARM-M0 32MHz TSSOP-14 Microcontrollers (MCU/MPU/SOC) ROHS
C1340496TSSOP-14Tube-packed-------------12bit11-FLASH16KBARM-M032MHz1.65V~3.6V-----------------------------------------------
Min: 1
Mult: 1
0
STM32G484VET6STMicroelectronics
ARM-M4 170MHz LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
C730140LQFP-100(14x14)Tray-------------12bit86-FLASH512KBARM-M4170MHz1.71V~3.6V12bit----------------------------------------------
Min: 1
Mult: 1
0
A7986ASTMicroelectronics
Step-down type Adjustable 4.5V~38V 3A 600mV~38V HSOP-8-EP DC-DC Converters ROHS
C1355504HSOP-8-EPTube-packed----------40℃~+150℃@(TJ)------------NoStep-down type1Step-down250kHzBuilt-inAdjustable4.5V~38V3A600mV~38V------------------------------------
Min: 1
Mult: 1
0
STM32F413CHU6STMicroelectronics
ARM-M4 100MHz UFQFPN-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
C1337761UFQFPN-48(7x7)Tray-------------12bit36-FLASH1.5MBARM-M4100MHz1.7V~3.6V12bit----------------------------------------------
Min: 1
Mult: 1
0
STM32L071C8T6STMicroelectronics
ARM-MSeries 32MHz LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
C1337266LQFP-48(7x7)Tray-------------12bit37-FLASH64KBARM-MSeries32MHz1.65V~3.6V-----------------------------------------------
Min: 1
Mult: 1
0
L6386ADSTMicroelectronics
Half Bridge 2 400mA 50ns 30ns 17V 650mA SO-14 Gate Drivers ROHS
C1549500SO-14Tube-packed----------40℃~+150℃@(Tj)Half Bridge-17V-------------------2IGBT;MOSFET400mA50ns30ns650mA------------------------------
Min: 1
Mult: 1
0
BZW50-180BSTMicroelectronics
16A 5kW 410V 200V 180V R-6 ESD and Surge Protection (TVS/ESD) ROHS
C500653R-6Box-packed------TVS-------------------------------16A5kW410V200V180V-------------------------
Min: 1
Mult: 1
0
STM32L412R8T6STMicroelectronics
ARM-M4 80MHz LQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
C529440LQFP-64(10x10)Tray-------------12bit52-FLASH64KBARM-M480MHz1.71V~3.6V-----------------------------------------------
Min: 1
Mult: 1
Full Reel: 4500
0
STPMS2L-PURSTMicroelectronics
3.2V~5.5V 1.2mA QFN-16-EP(4x4) Energy Metering ROHS
C129481QFN-16-EP(4x4)Tape & Reel (TR)----------40℃~+85℃---------------------------------3.2V~5.5V--2Single-phase electricity chip1.2mA-------------------
Min: 1
Mult: 1
Full Reel: 2500
0
STD1NK60T4STMicroelectronics
600V 1A 30W 8.5Ω@10V,0.5A 3V@250uA 1 N-channel DPAK MOSFETs ROHS
C361030DPAKTape & Reel (TR)600V1A8.5Ω@10V,0.5A30W3V@250uA3.8pF@25V1 N-channel156pF@25V7nC@480V-55℃~+150℃----------------------------------------------------------
Min: 1
Mult: 1
0
STW10NK80ZSTMicroelectronics
800V 9A 0.78Ω@10V,4.5A 160W 4.5V@100uA 1 N-channel TO-247-3 MOSFETs ROHS
C457482TO-247-3Tube-packed800V9A0.78Ω@10V,4.5A160W4.5V@100uA38pF@25V1 N-channel2.18nF@25V72nC@640V-55℃~+150℃----------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 2500
0
SM15T220ASTMicroelectronics
26A@8/20us 1.5kW 388V 209V 188V SMC ESD and Surge Protection (TVS/ESD) ROHS
C133710SMCTape & Reel (TR)------TVS-------------------------------26A@8/20us1.5kW388V209V188V------200nA------------------
Min: 1
Mult: 1
0
STM32L051K6U6STMicroelectronics
ARM-MSeries 32MHz UFQFPN-32(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
C69566UFQFPN-32(5x5)Tray-------------12bit27-FLASH32KBARM-MSeries32MHz1.65V~3.6V-----------------------------------------------
Min: 1
Mult: 1
0
PM8800ASTMicroelectronics
HTSSOP-16-EP Power Over Ethernet (PoE) Controllers ROHS
C222238HTSSOP-16-EPTube-packed--------------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 2500
0
STTH4R02UYSTMicroelectronics
950mV@4A 24ns Independent Type 4A 200V SMB Fast Recovery / High Efficiency Diodes ROHS
C283528SMBTape & Reel (TR)----------40℃~+175℃@(Tj)---------------------------------------3uA@200V950mV@4A24nsIndependent Type4A200V-------------
Min: 1
Mult: 1
Full Reel: 2000
0
STQ2LN60K3-APSTMicroelectronics
600V 600mA 2.5W 4.5Ω@10V,1A 3V@50uA 1 N-channel TO-92-3 MOSFETs ROHS
C3281861TO-92-3Tape & Reel (TR)600V600mA4.5Ω@10V,1A2.5W3V@50uA3.5pF@50V1 N-channel235pF@50V12nC@480V-55℃~+150℃----------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 3000
0
STWD100NPWY3FSTMicroelectronics
2.3ms Active Low 1 SOT-23-5 Supervisor and Reset ICs ROHS
C2842415SOT-23-5Tape & Reel (TR)----------40℃~+125℃@(TA)------------------Leakage--------------------------2.3msActive LowWatchdog circuit1---------
Min: 1
Mult: 1
0
STM32L452CEU3STMicroelectronics
ARM-M4 80MHz UFQFPN-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
C2970061UFQFPN-48(7x7)Tray-------------12bit38--512KBARM-M480MHz1.71V~3.6V12bit----------------------------------------------
Min: 1
Mult: 1
0
NUCLEO-L053R8STMicroelectronics
Development Boards & Kits ROHS
C2970461-Bag-packed--------------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 2500
0
M93S56-WMN6TPSTMicroelectronics
2Kbit 2MHz SO-8-150mil EEPROM ROHS
C2970506SO-8-150milTape & Reel (TR)----------40℃~+85℃--2.5V~5.5V----------------------------------------------2Kbit5ms2MHz4000000 times-----
Min: 1
Mult: 1
Full Reel: 1000
0
LD1086D2T18TRSTMicroelectronics
82dB@(120Hz) 1.5A Fixed 1.8V Positive electrode 30V D2PAK Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
C2970850D2PAKTape & Reel (TR)----------40℃~+125℃-Thermal Protection(TSD);Automotive Standard Certification------------1---Fixed-1.5A1.8V-------------------------------82dB@(120Hz)10mA1.5V@(1.5A)Positive electrode30V
Min: 1
Mult: 1
0
STF38N65M5STMicroelectronics
650V 30A 35W 95mΩ@10V,15A 5V@250uA 1 N-channel TO-220FP-3 MOSFETs ROHS
C2971519TO-220FP-3Tube-packed650V30A95mΩ@10V,15A35W5V@250uA-1 N-channel3nF@100V71nC@10V-----------------------------------------------------------