Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Forward Surge Current
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Number of Ports
|
Interface Type
|
RF Series
|
Connector Type
|
Interface Length/Height
|
Frequency-Max
|
Impedance
|
Interface Diameter
|
Pins Structure
|
Number of Pins
|
Reference Series
|
Number of Rows
|
Pitch
|
Row Spacing
|
Number of PINs Per Row
|
Operating Temperature Range
|
Current Rating (Max)
|
Mounting Style
|
Wire Gauge - AWG
|
Contact Finish
|
Contact Material
|
Wire Gauge - mm2
|
Insulation OD
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Y-Width of Bottom Edge on Board
|
Contact Plating
|
Plastic Material
|
Colour
|
Flame Retardant Rating
|
Rated Voltage (Max)
|
X-Length of Bottom Edge on Board (Spacing Line)
|
Z-Height of the Board
|
Diode Configuration
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Forward Current
|
Peak Wavelength
|
Lens Color
|
Luminous Intensity
|
Dominant Wavelength
|
Emitted Color
|
Viewing Angle
|
Power Dissipation
|
Forward Voltage (VF)
|
Power(Watts)
|
Overload Voltage (Max)
|
Temperature Coefficient
|
Tolerance
|
Resistance
|
Zener Voltage (Nom)
|
Operating Voltage (Max)
|
Hold Current
|
Trip Current
|
Zener Impedance (Zzt)
|
Zener Voltage (Range)
|
DC Current Gain (hFE@Ic,Vce)
|
Holes Structure
|
With Wings
|
With Locker
|
Output Voltage
|
Minimum Cathode Current for Regulation
|
Output Current
|
Output Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Forward Surge Current
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Number of Ports
|
Interface Type
|
RF Series
|
Connector Type
|
Interface Length/Height
|
Frequency-Max
|
Impedance
|
Interface Diameter
|
Pins Structure
|
Number of Pins
|
Reference Series
|
Number of Rows
|
Pitch
|
Row Spacing
|
Number of PINs Per Row
|
Operating Temperature Range
|
Current Rating (Max)
|
Mounting Style
|
Wire Gauge - AWG
|
Contact Finish
|
Contact Material
|
Wire Gauge - mm2
|
Insulation OD
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Transistor Type
|
Y-Width of Bottom Edge on Board
|
Contact Plating
|
Plastic Material
|
Colour
|
Flame Retardant Rating
|
Rated Voltage (Max)
|
X-Length of Bottom Edge on Board (Spacing Line)
|
Z-Height of the Board
|
Diode Configuration
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Forward Current
|
Peak Wavelength
|
Lens Color
|
Luminous Intensity
|
Dominant Wavelength
|
Emitted Color
|
Viewing Angle
|
Power Dissipation
|
Forward Voltage (VF)
|
Power(Watts)
|
Overload Voltage (Max)
|
Temperature Coefficient
|
Tolerance
|
Resistance
|
Zener Voltage (Nom)
|
Operating Voltage (Max)
|
Hold Current
|
Trip Current
|
Zener Impedance (Zzt)
|
Zener Voltage (Range)
|
DC Current Gain (hFE@Ic,Vce)
|
Holes Structure
|
With Wings
|
With Locker
|
Output Voltage
|
Minimum Cathode Current for Regulation
|
Output Current
|
Output Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 5000
|
188293
(0+85512+102781)In Stock | MB10F | Guangdong Hottech | 30A 1.1V@800mA 800mA 1kV MBF Bridge Rectifiers ROHS | C193012 | MBF | Tape & Reel (TR) | 30A | 5uA@1kV | 1.1V@800mA | 800mA | 1kV | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
187544
(0+64139+123405)In Stock | IPEX-001 | XUNPU | 1 Inner pin IPEX Board-End 1.25mm 6GHz 50Ω 2mm SMD Coaxial Connectors (RF) ROHS | C7429352 | SMD | Tape & Reel (TR) | - | - | - | - | - | - | 1 | Inner pin | IPEX | Board-End | 1.25mm | 6GHz | 50Ω | 2mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50 |
186991
(0+13857+173134)In Stock | HX25003-2A | HX(Zhejiang Yueqing Hongxing Elec) | 1x2P 2P XH 1 2.5mm 2 Direct Insert Plugin,P=2.5mm Wire To Board Connector ROHS | C442299 | Plugin,P=2.5mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1x2P | 2P | XH | 1 | 2.5mm | - | 2 | - | - | Direct Insert | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 8000
|
186786
(0+130887+55899)In Stock
View marketplace suppliers’ inventory
| SXA-001T-P0.6 | JST | 22~28 0.08~0.33 Housing Contact ROHS | C246759 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | XA;XAD;XM | - | - | - | - | - | - | - | 22~28 | Tin | Phosphor Bronze | 0.08~0.33 | 0.8mm~1.9mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
185444
(0+176107+9337)In Stock | AO3400 | Guangdong Hottech | 30V 5.8A 35mΩ@10V,5.8A 350mW 1.4V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C181090 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 30V | 5.8A | 35mΩ@10V,5.8A | 350mW | 1.4V@250uA | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
185063
(0+114451+70612)In Stock | S8050 | FUXINSEMI | 25V 300mW 500mA NPN SOT-23 Bipolar (BJT) ROHS | C908252 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 300mW | - | - | 100nA | 25V | 500mA | 150MHz | 600mV@500mA,50mA | NPN | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
184223
(0+184223+0)In Stock
View marketplace suppliers’ inventory
| B02P-VL | JST | 1x2P 2P VL Tin 2 -25℃~+90℃ 20A 1 6.2mm Copper alloy Direct Insert Plugin,P=6.2mm Wire To Board Connector ROHS | C264985 | Plugin,P=6.2mm | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1x2P | 2P | VL | 1 | 6.2mm | - | 2 | -25℃~+90℃ | 20A | Direct Insert | - | - | Copper alloy | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 11.2mm | Tin | PA66 | White | UL94V-0 | 600V | 13.4mm | 16.4mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
184186
(0+55967+128219)In Stock | MMBD4148SE | Guangdong Hottech | 100V 1 pair in series 1V@10mA 4ns 200mA SOT-23 Switching Diodes ROHS | C181114 | SOT-23 | Tape & Reel (TR) | - | - | 1V@10mA | 200mA | 100V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1 pair in series | 4ns | 5uA@75V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
183676
(0+144316+39360)In Stock
View marketplace suppliers’ inventory
| S2P-VH(LF)(SN) | JST | 1x2P 2P VH Tin 2 -25℃~+85℃ 10A 1 3.96mm Brass Bend insert Push-Pull,P=3.96mm Wire To Board Connector ROHS | C160355 | Push-Pull,P=3.96mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1x2P | 2P | VH | 1 | 3.96mm | - | 2 | -25℃~+85℃ | 10A | Bend insert | - | - | Brass | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 13.9mm | Tin | PA66 | White | UL94V-0 | 250V | 7.86mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
182084
(0+48732+133352)In Stock | NCD0603R6 | Foshan NationStar Optoelectronics | 25mA Colorless transparent lens 30mcd~80mcd 620nm~630nm -30℃~+85℃ Red 140° 65mW 1.6V~2.4V 0603 LED Indication - Discrete ROHS | C7429910 | 0603 | Tape & Reel (TR) | - | - | - | - | - | -30℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 25mA | 630nm | Colorless transparent lens | 30mcd~80mcd | 620nm~630nm | Red | 140° | 65mW | 1.6V~2.4V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 5000
|
181878
(0+181801+77)In Stock | 0603WAJ0106T5E | UNI-ROYAL(Uniroyal Elec) | 100mW Thick Film Resistors 75V ±100ppm/℃ ±5% 10MΩ 0603 Chip Resistor - Surface Mount ROHS | C26097 | 0603 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -55℃~+155℃ | - | - | - | - | - | - | - | - | - | - | - | - | Thick Film Resistors | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 100mW | 75V | ±100ppm/℃ | ±5% | 10MΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
180986
(0+76637+104349)In Stock | BZT52C5V1 | TWGMC | 500mW 5.1V SOD-123 Zener Diodes ROHS | C726995 | SOD-123 | Tape & Reel (TR) | - | 2uA@2V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 500mW | - | - | - | - | - | - | 5.1V | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
180939
(0+88659+92280)In Stock | nSMD020-30V | TECHFUSE | 30V 200mA 100A 460mA 1206 Resettable Fuses ROHS | C69680 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 100A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 30V | 200mA | 460mA | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
180919
(0+109992+70927)In Stock | BZT52C5V1 | GOODWORK | Independent Type 4.8V~5.4V 500mW 5.1V SOD-123 Zener Diodes ROHS | C2903912 | SOD-123 | Tape & Reel (TR) | - | 2uA@2V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Independent Type | - | - | - | - | - | - | - | - | - | 500mW | - | - | - | - | - | - | 5.1V | - | - | - | 60Ω | 4.8V~5.4V | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
180594
(0+74185+106409)In Stock | S8050 | Shikues | 25V 300mW 120@50mA,1V 500mA NPN SOT-23 Bipolar (BJT) ROHS | C111272 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 300mW | - | - | 100nA | 25V | 500mA | 150MHz | 600mV@500mA,50mA | NPN | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 120@50mA,1V | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
180511
(0+76932+103579)In Stock | NCD0603W3 | Foshan NationStar Optoelectronics | 20mA Foggy yellow lens 630mcd~1020mcd -30℃~+85℃ White 130° 72mW 2.6V~3.6V 0603 LED Indication - Discrete ROHS | C158100 | 0603 | Tape & Reel (TR) | - | - | - | - | - | -30℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 20mA | - | Foggy yellow lens | 630mcd~1020mcd | - | White | 130° | 72mW | 2.6V~3.6V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
179622
(0+167447+12175)In Stock
View marketplace suppliers’ inventory
| XHP-11 | JST | -25℃~+85℃ 2.5mm 1x11P XH 11 1 Without a buckle P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS | C157889 | P=2.5mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | XH | 1 | 2.5mm | - | 11 | -25℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | PA6 | White | UL94V-0 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1x11P | Without Wings | Without a buckle | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 3000
|
179579
(0+123449+56130)In Stock | MMBT3904 | JSMSEMI | 40V 350mW 100@10mA,1V 200mA NPN SOT-23 Bipolar (BJT) ROHS | C916374 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 350mW | - | - | 50nA | 40V | 200mA | 300MHz | 300mV@50mA,5mA | NPN | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 100@10mA,1V | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
179566
(0+179550+16)In Stock
View marketplace suppliers’ inventory
| 350211201 | MOLEX | Housing Contact ROHS | C185248 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 8000
|
178857
(0+70259+108598)In Stock
View marketplace suppliers’ inventory
| EMX1T2R | ROHM Semicon | 50V 150mW 120@1mA,6V 150mA NPN SOT-563 Bipolar (BJT) ROHS | C253326 | SOT-563 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 150mW | - | - | 100nA | 50V | 150mA | 180MHz | 400mV@50mA,5mA | NPN | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 120@1mA,6V | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50 |
178233
(0+106209+72024)In Stock
View marketplace suppliers’ inventory
| ZHR-2 | JST | -25℃~+85℃ 1.5mm 1x2P ZH 2 1 Without a buckle P=1.5mm Housings (Wire To Board / Wire To Wire ) ROHS | C160375 | P=1.5mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ZH | 1 | 1.5mm | - | 2 | -25℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | PA66 | White | UL94V-0 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1x2P | Without Wings | Without a buckle | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 5000
|
178197
(0+133864+44333)In Stock | 0805W8F300KT5E | UNI-ROYAL(Uniroyal Elec) | 125mW Thick Film Resistors 150V ±1% ±400ppm/℃ 3Ω 0805 Chip Resistor - Surface Mount ROHS | C17660 | 0805 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -55℃~+155℃ | - | - | - | - | - | - | - | - | - | - | - | - | Thick Film Resistors | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 125mW | 150V | ±400ppm/℃ | ±1% | 3Ω | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20 |
177717
(0+177713+4)In Stock
View marketplace suppliers’ inventory
| XAP-02V-1 | JST | -25℃~+85℃ 2.5mm 1x2P XA 2 1 With locking buckle P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS | C157892 | P=2.5mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | XA | 1 | 2.5mm | - | 2 | -25℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | PA66 | White | UL94V-0 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1x2P | Without Wings | With locking buckle | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
177700
(0+77784+99916)In Stock | TL431 | Guangdong Hottech | 2.5V~36V 100mA Adjustable SOT-23 Voltage Reference ROHS | C181103 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | 0℃~+70℃@(TA) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2.5V~36V | 1mA | 100mA | Adjustable | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
176748
(100+100853+75795)In Stock | NCD0402G1 | Foshan NationStar Optoelectronics | 20mA Colorless transparent lens 100mcd~270mcd 515nm~530nm -30℃~+85℃ Emerald 130° 72mW 2.6V~3.6V 0402 LED Indication - Discrete ROHS | C130723 | 0402 | Tape & Reel (TR) | - | - | - | - | - | -30℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 20mA | - | Colorless transparent lens | 100mcd~270mcd | 515nm~530nm | Emerald | 130° | 72mW | 2.6V~3.6V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |