Results: 2873
Parent Category
Category
Manufacturer
Package
Results: 2873
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Operating Temperature
Memory Size
Write Cycle Time (Tw)
Clock Frequency (fc)
Supply Voltage
Write Cycle Endurance
Interface Type
Power Supply Rejection Ratio (PSRR)
Output Current
standby current
Dropout Voltage
Output Type
Output Voltage
Output Polarity
Number of Outputs
Maximum Input Voltage
Feature
Drain Source Voltage (Vdss)
Continuous Drain Current (Id)
Power Dissipation (Pd)
Drain Source On Resistance (RDS(on)@Vgs,Id)
Gate Threshold Voltage (Vgs(th)@Id)
Type
Input Capacitance (Ciss@Vds)
Total Gate Charge (Qg@Vgs)
Collector Cut-Off Current (Icbo)
Collector-Emitter Breakdown Voltage (Vceo)
DC Current Gain (hFE@Ic,Vce)
Collector Current (Ic)
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
Transistor type
DAC (Bit)
ADC (Bit)
Number of I/O
Application Area
Program Storage Size
CPU Core
CPU Maximum Speed
Low Voltage Detection Threshold
Operating Voltage
Interface
Synchronous Rectification
Function
Topology
Switching Frequency
Switch tube (built-in/external)
Input Voltage
Quiescent Current (Iq)
Input Offset Voltage Drift (Vos TC)
Number of Circuits
Current - Input Bias(Ib)
Noise density(eN)
Slew Rate(SR)
Gain Bandwidth Product(GBP)
Common Mode Rejection Ratio (CMRR)
Rail to Rail
Voltage - Input Offset(Vos)
Maximum Power Supply Range (Vdd-Vss)
Reverse Leakage Current (Ir)
Peak Pulse Current (Ipp)
Peak Pulse Power Dissipation (Ppp)
Maximum Clamping Voltage
Breakdown Voltage
Reverse Stand-Off Voltage (Vrwm)
Holding Current (Ih)
Gate Trigger Current(Igt)
Voltage - On State (Vtm)
Average Gate Power Dissipation (PG(AV))
RMS On-State Current(It (rms))
Peak Repetitive Off?State Voltage (Vdrm)
Peak non-repetitive surge current (Itsm@f)
Gate Trigger Voltage (Vgt)
Duty Cycle
Sensor Type
Input Hysteresis Voltage (Vhys)
Input Offset Voltage (Vos)
Input Bias Current (Ib)
Output Mode
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Operating Temperature
Memory Size
Write Cycle Time (Tw)
Clock Frequency (fc)
Supply Voltage
Write Cycle Endurance
Interface Type
Power Supply Rejection Ratio (PSRR)
Output Current
standby current
Dropout Voltage
Output Type
Output Voltage
Output Polarity
Number of Outputs
Maximum Input Voltage
Feature
Drain Source Voltage (Vdss)
Continuous Drain Current (Id)
Power Dissipation (Pd)
Drain Source On Resistance (RDS(on)@Vgs,Id)
Gate Threshold Voltage (Vgs(th)@Id)
Type
Input Capacitance (Ciss@Vds)
Total Gate Charge (Qg@Vgs)
Collector Cut-Off Current (Icbo)
Collector-Emitter Breakdown Voltage (Vceo)
DC Current Gain (hFE@Ic,Vce)
Collector Current (Ic)
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
Transistor type
DAC (Bit)
ADC (Bit)
Number of I/O
Application Area
Program Storage Size
CPU Core
CPU Maximum Speed
Low Voltage Detection Threshold
Operating Voltage
Interface
Synchronous Rectification
Function
Topology
Switching Frequency
Switch tube (built-in/external)
Input Voltage
Quiescent Current (Iq)
Input Offset Voltage Drift (Vos TC)
Number of Circuits
Current - Input Bias(Ib)
Noise density(eN)
Slew Rate(SR)
Gain Bandwidth Product(GBP)
Common Mode Rejection Ratio (CMRR)
Rail to Rail
Voltage - Input Offset(Vos)
Maximum Power Supply Range (Vdd-Vss)
Reverse Leakage Current (Ir)
Peak Pulse Current (Ipp)
Peak Pulse Power Dissipation (Ppp)
Maximum Clamping Voltage
Breakdown Voltage
Reverse Stand-Off Voltage (Vrwm)
Holding Current (Ih)
Gate Trigger Current(Igt)
Voltage - On State (Vtm)
Average Gate Power Dissipation (PG(AV))
RMS On-State Current(It (rms))
Peak Repetitive Off?State Voltage (Vdrm)
Peak non-repetitive surge current (Itsm@f)
Gate Trigger Voltage (Vgt)
Duty Cycle
Sensor Type
Input Hysteresis Voltage (Vhys)
Input Offset Voltage (Vos)
Input Bias Current (Ib)
Output Mode
Min: 1
Mult: 1
0
NUCLEO-L053R8STMicroelectronics
Development Boards & Kits ROHS
C2970461-Bag-packed------------------------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 2500
0
M93S56-WMN6TPSTMicroelectronics
2Kbit 2MHz SO-8-150mil EEPROM ROHS
C2970506SO-8-150milTape & Reel (TR)-40℃~+85℃2Kbit5ms2MHz2.5V~5.5V4000000 times------------------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 1000
0
LD1086D2T18TRSTMicroelectronics
82dB@(120Hz) 1.5A Fixed 1.8V Positive electrode 30V D2PAK Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
C2970850D2PAKTape & Reel (TR)-40℃~+125℃------82dB@(120Hz)1.5A10mA1.5V@(1.5A)Fixed1.8VPositive electrode130VThermal Protection(TSD);Automotive Standard Certification-------------------------------------------------------------
Min: 1
Mult: 1
0
STF38N65M5STMicroelectronics
650V 30A 35W 95mΩ@10V,15A 5V@250uA 1 N-channel TO-220FP-3 MOSFETs ROHS
C2971519TO-220FP-3Tube-packed-----------------650V30A35W95mΩ@10V,15A5V@250uA1 N-channel3nF@100V71nC@10V-----------------------------------------------------
Min: 1
Mult: 1
0
STU13005NSTMicroelectronics
400V 30W 10@1A,5V 3A NPN TO-251-3 Bipolar (BJT) ROHS
C2971669TO-251-3Tube-packed-65℃~+150℃------------------30W-----5mA400V10@1A,5V3A500mV@1A,200mANPN-----------------------------------------------
Min: 1
Mult: 1
0
STM32L083CZT6STMicroelectronics
ARM-MSeries 32MHz LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
C2971253LQFP-48(7x7)Tray-------------------------------12bit12bit40-192KBARM-MSeries32MHz1.8V~3.6V---------------------------------------
Min: 1
Mult: 1
Full Reel: 3000
0
STPS6M100DEE-TRSTMicroelectronics
PowerFLAT(3.3x3.3) Schottky Diodes ROHS
C3002936PowerFLAT(3.3x3.3)Tape & Reel (TR)------------------------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 936
0
M41ST85WMH6FSTMicroelectronics
I2C SOP-28-8.9mm Real Time Clocks ROHS
C2971551SOP-28-8.9mmTape & Reel (TR)-40℃~+85℃--------------------------------------2.7V~3.6VI2C-------------------------------------
Min: 1
Mult: 1
Full Reel: 2500
0
L6982NDRSTMicroelectronics
Step-down type Adjustable 2A 3.5V~38V SO-8 DC-DC Converters ROHS
C3192321SO-8Tape & Reel (TR)-40℃~+125℃-------2A--Adjustable--1--------------------------YesStep-down typeStep-down400kHzBuilt-in3.5V~38V20uA------------------------------
Min: 1
Mult: 1
0
STM32G483CET3STMicroelectronics
ARM-M4 170MHz LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
C3227003LQFP-48(7x7)Tray-------------------------------12bit12bit38-512KBARM-M4170MHz1.71V~3.6V---------------------------------------
Min: 1
Mult: 1
Full Reel: 3000
0
ST1PS02BQTRSTMicroelectronics
Step-down type Adjustable 1.8V~5.5V 400mA 1V~3.3V TQFN-12(1.7x2) DC-DC Converters ROHS
C3187883TQFN-12(1.7x2)Tape & Reel (TR)-40℃~+85℃@(TA)-------400mA--Adjustable1V~3.3V-1--------------------------YesStep-down typeStep-down-Built-in1.8V~5.5V-------------------------------
Min: 1
Mult: 1
Full Reel: 4000
0
TSV7722IYSTSTMicroelectronics
Dual 2pA 11V/us 22MHz Rail-to-Rail Output 200uV MiniSO-8 Operational Amplifier ROHS
C4369764MiniSO-8Tape & Reel (TR)-40℃~+125℃-------70mA---------------------------------------5uV/℃Dual2pA7nV/√Hz@10kHz11V/us22MHz99dBRail-to-Rail Output200uV5.5V--------------------
Min: 1
Mult: 1
Full Reel: 2500
0
TSV792IDTSTMicroelectronics
Dual 2pA 30V/us 50MHz Rail-to-rail input, rail-to-rail output 200uV SOIC-8 Operational Amplifier ROHS
C4370240SOIC-8Tape & Reel (TR)-40℃~+125℃-------70mA---------------------------------------5uV/℃Dual2pA6.5nV/√Hz@10kHz30V/us50MHz100dBRail-to-rail input, rail-to-rail output200uV5.5V--------------------
Min: 1
Mult: 1
Full Reel: 2500
0
M24128-DRMN3TP/KSTMicroelectronics
128Kbit I2C SOIC-8 EEPROM ROHS
C2061590SOIC-8Tape & Reel (TR)-40℃~+125℃128Kbit4ms-1.7V~5.5V600000 timesI2C-----------------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 5000
0
SM4T30CAYSTMicroelectronics
43A@8/20us 400W 53.5V 28.9V 26V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
C1975788SMA(DO-214AC)Tape & Reel (TR)----------------------TVS-----------------------------------200nA43A@8/20us400W53.5V28.9V26V--------------
Min: 1
Mult: 1
Full Reel: 1
0
TSB622IQ3TSTMicroelectronics
0.6V/us 1.7MHz Rail-to-Rail Output 1mV QFN-8(3x3) Operational Amplifier ROHS
C5268478QFN-8(3x3)Tape & Reel (TR)------------------------------------------------2uV/℃--25nV/√Hz@1kHz0.6V/us1.7MHz135dBRail-to-Rail Output1mV36V--------------------
Min: 1
Mult: 1
Full Reel: 3000
0
ACST435-8BTRSTMicroelectronics
20mA 35mA 800V DPAK Thyristors (SCR)/Modules ROHS
C5269084DPAKTape & Reel (TR)-40℃~+125℃---------------------------------------------------------------20mA35mA1.7V100mW4A800V32A@50Hz1.1V------
Min: 1
Mult: 1
0
LM258DSTMicroelectronics
Dual 20nA 0.6V/us 1.1MHz 5mV SO-8 Operational Amplifier ROHS
C5268499SO-8Tube-packed-40℃~+105℃-------40mA---------------------------------------30uV/℃Dual20nA55nV/√Hz@1kHz0.6V/us1.1MHz85dB-5mV30V--------------------
Min: 1
Mult: 1
Full Reel: 2500
0
LM2902WYPTSTMicroelectronics
Four channels 20nA 0.4V/us 1.3MHz 7mV TSSOP-14 Operational Amplifier ROHS
C2057897TSSOP-14Tape & Reel (TR)-40℃~+125℃-------40mA---------------------------------------30uV/℃Four channels20nA40nV/√Hz@1kHz0.4V/us1.3MHz80dB-7mV30V--------------------
Min: 1
Mult: 1
Full Reel: 7500
0
LM2902WDTSTMicroelectronics
Four channels 0.4V/us 1.3MHz 7mV SO-14 Operational Amplifier ROHS
C2059156SO-14Tape & Reel (TR)-40℃~+125℃-----------------------------------------------30uV/℃Four channels-40nV/√Hz@1kHz0.4V/us1.3MHz80dB-7mV30V--------------------
Min: 1
Mult: 1
0
L78M05CPSTMicroelectronics
62dB@(120Hz) 500mA Fixed 5V Positive electrode 35V TO-220FP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
C5267854TO-220FPTube-packed0℃~+150℃------62dB@(120Hz)500mA6mA-Fixed5VPositive electrode135VOvercurrent Protection(OCP);Thermal Protection(TSD);Short-Circuit Protection-------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 2500
0
VIPER013HSTRSTMicroelectronics
800V 120kHz 4.5V~30V SSOP-10 AC-DC Controllers and Regulators ROHS
C5267819SSOP-10Tape & Reel (TR)-40℃~+150℃@(Tj)---4.5V~30V--------------------------------------Step-down;Step-down-Boost;Flyback120kHz-----------------800V---------80%-----
Min: 1
Mult: 1
Full Reel: 5000
0
ASM330LHHXTRSTMicroelectronics
Accelerometer gyroscope VFLGA-14L(2.5x3) Accelerometers ROHS
C5267398VFLGA-14L(2.5x3)Tape & Reel (TR)-40℃~+105℃------------------------------------------------------------------------Accelerometer gyroscope----
Min: 1
Mult: 1
Full Reel: 3000
0
TS3011IYCTSTMicroelectronics
7mV 20pA SC-70-5 Comparators ROHS
C5268376SC-70-5Tape & Reel (TR)-40℃~+125℃---2.2V~5V------Push-Pull------------------------------------------74dB-------------------2mV7mV20pA-
Min: 1
Mult: 1
Full Reel: 2500
0
TSV358AIDTSTMicroelectronics
Dual 70nA 0.6V/us 1.4MHz Rail-to-rail input, rail-to-rail output 1mV SO-8 Operational Amplifier ROHS
C672313SO-8Tape & Reel (TR)-40℃~+125℃-------80mA---------------------------------------2uV/℃Dual70nA-0.6V/us1.4MHz80dBRail-to-rail input, rail-to-rail output1mV6V--------------------