Results: 2873
Parent Category
Category
Manufacturer
Package
Results: 2873
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
DAC (Bit)
ADC (Bit)
Number of I/O
Application Area
Program Memory Type
Program Storage Size
CPU Core
CPU Maximum Speed
Low Voltage Detection Threshold
Input Offset Voltage Drift (Vos TC)
Number of Circuits
Operating Temperature
Noise density(eN)
Slew Rate(SR)
Gain Bandwidth Product(GBP)
Common Mode Rejection Ratio (CMRR)
Rail to Rail
Voltage - Input Offset(Vos)
Maximum Power Supply Range (Vdd-Vss)
Peak Pulse Current (Ipp)
Peak Pulse Power Dissipation (Ppp)
Maximum Clamping Voltage
Breakdown Voltage
polarity
Reverse Stand-Off Voltage (Vrwm)
Type
Input Hysteresis Voltage (Vhys)
Output Type
Input Offset Voltage (Vos)
Input Bias Current (Ib)
Output Mode
Supply Voltage
Interface Type
upply Voltage (Vcc)
Write Cycle Time (Tw)
Memory Size
Output Current
Power Supply Rejection Ratio (PSRR)
standby current
Output Voltage
Output Polarity
Number of Outputs
Maximum Input Voltage
Feature
Write Cycle Endurance
Clock Frequency (fc)
Supply Current
Dropout Voltage
Drain Source Voltage (Vdss)
Continuous Drain Current (Id)
Drain Source On Resistance (RDS(on)@Vgs,Id)
Power Dissipation (Pd)
Gate Threshold Voltage (Vgs(th)@Id)
Tolerance
Input Voltage
Reference Type
Noise - 10Hz to 10kHz
Noise - 1/10Hz to 10Hz
Temperature Coefficient
Current - Input Bias(Ib)
Peak Pulse Current-Ipp (10/1000us)
On-state Current (It)
On-state Voltage (Vt)
Off-state Capacitance (Co)
Switching Voltage (Vs)
Holding Current (Ih)
Peak off-state voltage
Off-state current
Gate Trigger Current(Igt)
Voltage - On State (Vtm)
Average Gate Power Dissipation (PG(AV))
RMS On-State Current(It (rms))
Peak Repetitive Off?State Voltage (Vdrm)
Peak non-repetitive surge current (Itsm@f)
SCR Type
Gate Trigger Voltage (Vgt)
Operating Temperature -
Resistor On-State
Control Input Logic
Switch Type
Number of Lines
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
DAC (Bit)
ADC (Bit)
Number of I/O
Application Area
Program Memory Type
Program Storage Size
CPU Core
CPU Maximum Speed
Low Voltage Detection Threshold
Input Offset Voltage Drift (Vos TC)
Number of Circuits
Operating Temperature
Noise density(eN)
Slew Rate(SR)
Gain Bandwidth Product(GBP)
Common Mode Rejection Ratio (CMRR)
Rail to Rail
Voltage - Input Offset(Vos)
Maximum Power Supply Range (Vdd-Vss)
Peak Pulse Current (Ipp)
Peak Pulse Power Dissipation (Ppp)
Maximum Clamping Voltage
Breakdown Voltage
polarity
Reverse Stand-Off Voltage (Vrwm)
Type
Input Hysteresis Voltage (Vhys)
Output Type
Input Offset Voltage (Vos)
Input Bias Current (Ib)
Output Mode
Supply Voltage
Interface Type
upply Voltage (Vcc)
Write Cycle Time (Tw)
Memory Size
Output Current
Power Supply Rejection Ratio (PSRR)
standby current
Output Voltage
Output Polarity
Number of Outputs
Maximum Input Voltage
Feature
Write Cycle Endurance
Clock Frequency (fc)
Supply Current
Dropout Voltage
Drain Source Voltage (Vdss)
Continuous Drain Current (Id)
Drain Source On Resistance (RDS(on)@Vgs,Id)
Power Dissipation (Pd)
Gate Threshold Voltage (Vgs(th)@Id)
Tolerance
Input Voltage
Reference Type
Noise - 10Hz to 10kHz
Noise - 1/10Hz to 10Hz
Temperature Coefficient
Current - Input Bias(Ib)
Peak Pulse Current-Ipp (10/1000us)
On-state Current (It)
On-state Voltage (Vt)
Off-state Capacitance (Co)
Switching Voltage (Vs)
Holding Current (Ih)
Peak off-state voltage
Off-state current
Gate Trigger Current(Igt)
Voltage - On State (Vtm)
Average Gate Power Dissipation (PG(AV))
RMS On-State Current(It (rms))
Peak Repetitive Off?State Voltage (Vdrm)
Peak non-repetitive surge current (Itsm@f)
SCR Type
Gate Trigger Voltage (Vgt)
Operating Temperature -
Resistor On-State
Control Input Logic
Switch Type
Number of Lines
Min: 1
Mult: 1
0
STM32L052C8U6STMicroelectronics
ARM-M0 32MHz UFQFPN-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
C529423UFQFPN-48(7x7)Tray12bit12bit37-FLASH64KBARM-M032MHz1.65V~3.6V------------------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 3000
0
TSX564IPTSTMicroelectronics
Four channels 1.1V/us 900kHz Track-to-track input 1mV TSSOP-14 Operational Amplifier ROHS
C2971341TSSOP-14Tape & Reel (TR)---------12uV/℃Four channels-40℃~+125℃27nV/√Hz@10kHz1.1V/us900kHz78dBTrack-to-track input1mV16V--------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 2400
0
STM8L052C6T6TRSTMicroelectronics
STM8 16MHz LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
C279570LQFP-48(7x7)Tape & Reel (TR)-12bit41-FLASH32KBSTM816MHz1.8V~3.6V------------------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 5000
0
SMAJ24CA-TRSTMicroelectronics
10.3A 400W 50V 26.7V Bidirectional 24V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
C132946SMA(DO-214AC)Tape & Reel (TR)-------------------10.3A400W50V26.7VBidirectional24VTVS-------------------------------------------------------
Min: 1
Mult: 1
0
LM2901DSTMicroelectronics
7mV 250nA SO-14 Comparators ROHS
C5268349SO-14Tube-packed------------40℃~+125℃---------------Open set7mV250nACMOS;DTL;ECL;MOS;TTL2V~32V;1V~16V-------------------------------------------------
Min: 1
Mult: 1
0
M48Z02-70PC1STMicroelectronics
4.75V~5.5V 16Kbit PDIP-24 SRAM ROHS
C1350486PDIP-24Tube-packed-----------0℃~+70℃--------------------Parallel Port4.75V~5.5V70ns16Kbit---------------------------------------------
Min: 1
Mult: 1
0
L78M24CVSTMicroelectronics
500mA 50dB@(120Hz) Fixed 24V Positive electrode 40V TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
C2935181TO-220Tube-packed-----------0℃~+125℃---------------Fixed--------500mA50dB@(120Hz)6mA24VPositive electrode140VOvercurrent Protection(OCP);Thermal Protection(TSD);Short-Circuit Protection-------------------------------------
Min: 1
Mult: 1
Full Reel: 4000
0
M95320-DWDW4TP/KSTMicroelectronics
32Kbit SPI TSSOP-8 EEPROM ROHS
C2062643TSSOP-8Tape & Reel (TR)------------40℃~+145℃-------------------2.5V~5.5VSPI-4ms32Kbit--------4000000 times------------------------------------
Min: 1
Mult: 1
Full Reel: 5000
0
M24C16-FMC6TGSTMicroelectronics
16Kbit 400kHz I2C DFN-8(2x3) EEPROM ROHS
C2970824DFN-8(2x3)Tape & Reel (TR)------------40℃~+85℃-------------------1.6V~5.5VI2C-5ms16Kbit--------4000000 times400kHz-----------------------------------
Min: 1
Mult: 1
Full Reel: 5000
0
M24128-BFMC6TGSTMicroelectronics
128Kbit 1MHz I2C MLP-8(2x3) EEPROM ROHS
C2061073MLP-8(2x3)Tape & Reel (TR)------------40℃~+85℃-------------------1.7V~5.5VI2C-5ms128Kbit--------4000000 times1MHz-----------------------------------
Min: 1
Mult: 1
0
STM32H742VGT6STMicroelectronics
ARM-MSeries 480MHz LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
C730175LQFP-100(14x14)Tray12bit16bit82--1MBARM-MSeries480MHz1.71V~3.6V------------------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 2500
0
TS393IDTSTMicroelectronics
5mV 1pA SOIC-8 Comparators ROHS
C7106SOIC-8Tape & Reel (TR)------------40℃~+125℃---71dB-----------Leakage5mV1pACMOS2.7V~16V;1.35V~8V--------------25uA----------------------------------
Min: 1
Mult: 1
Full Reel: 3000
0
LD39015M33RSTMicroelectronics
150mA Fixed 3.3V Positive electrode 5.5V SOT-23-5L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
C2798212SOT-23-5LTape & Reel (TR)------------40℃~+125℃---------------Fixed--------150mA-50uA3.3VPositive electrode15.5VLow ESR;Overcurrent Protection(OCP);Thermal Protection(TSD);With ability---100mV@(100mA)---------------------------------
Min: 1
Mult: 1
0
STM32G051C8U6STMicroelectronics
ARM-MSeries 64MHz UFQFPN-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
C3227330UFQFPN-48(7x7)Tray12bit12bit---64KBARM-MSeries64MHz1.7V~3.6V------------------------------------------------------------------------
Min: 1
Mult: 1
0
STF8N80K5STMicroelectronics
800V 6A 950mΩ@10V,3A 25W 5V@100uA 1 N-channel TO-220F-3 MOSFETs ROHS
C457458TO-220F-3Tube-packed-------------------------1 N-channel----------------------800V6A950mΩ@10V,3A25W5V@100uA----------------------------
Min: 1
Mult: 1
0
TL1431CZTSTMicroelectronics
2.5V~36V ±0.4% 100mA Adjustable TO-92-3 Voltage Reference ROHS
C2156696TO-92-3Tape & Reel (TR)------------20℃~+70℃@(Ta)---------------Adjustable--------100mA--2.5V~36V-------------±0.4%-Parallel--90ppm/℃----------------------
Min: 1
Mult: 1
0
STM32C031G4U6STMicroelectronics
ARM-MSeries 48MHz UFQFPN-28(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
C5456144UFQFPN-28(4x4)Tray-12bit26---ARM-MSeries48MHz2V~3.6V------------------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 3000
0
LMV321IYLTSTMicroelectronics
Single channel 16nA 0.45V/us 1.3MHz Rail-to-rail input, rail-to-rail output 3mV SOT-23-5 Operational Amplifier ROHS
C2970009SOT-23-5Tape & Reel (TR)---------2uV/℃Single channel-40℃~+125℃-0.45V/us1.3MHz95dBRail-to-rail input, rail-to-rail output3mV6V-----------------48mA----------------------16nA---------------------
Min: 1
Mult: 1
0
STM32G474VET6STMicroelectronics
ARM-MSeries 170MHz LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
C431632LQFP-100(14x14)Tray12bit12bit86-FLASH512KBARM-MSeries170MHz1.71V~3.6V------------------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 5000
0
SMP30-62STMicroelectronics
82V 150mA 62V 5uA DO-214AC Semiconductor Discharge Tubes (TSS) ROHS
C2650117DO-214ACTape & Reel (TR)------------------------------------------------------------30A--40pF82V150mA62V5uA-------------
Min: 1
Mult: 1
0
STM32L433VCT3STMicroelectronics
ARM-M4 80MHz LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
C1341081LQFP-100(14x14)Tray12bit12bit83-FLASH256KBARM-M480MHz1.71V~3.6V------------------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 1000
0
Z0110MN 5AA4STMicroelectronics
10mA 25mA 800V SOT-223 Thyristors (SCR)/Modules ROHS
C2965507SOT-223Tape & Reel (TR)------------40℃~+125℃-----------------------------------------------------10mA--25mA-1W1A800V8A@50Hz-1.3V-----
Min: 1
Mult: 1
Full Reel: 2500
0
LF60ABDT-TRSTMicroelectronics
500mA Fixed 6V Positive electrode 16V DPAK Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
C2970915DPAKTape & Reel (TR)------------40℃~+125℃---------------Fixed--------500mA-1mA6VPositive electrode116VOvercurrent Protection(OCP);Thermal Protection(TSD);Automotive Standard Certification---700mV@(500mA)---------------------------------
Min: 1
Mult: 1
0
IPS4260LSTMicroelectronics
8V~50V 0.26Ω 0.5A Active High 4 Low-side switch HTSSOP-20-EP Power Distribution Switches ROHS
C1556603HTSSOP-20-EPTube-packed------------------------------------0.5A----4------------8V~50V----------------------40℃~+125℃0.26ΩActive HighLow-side switch-
Min: 5
Mult: 5
Full Reel: 3000
0
ESDLIN1524BJSTMicroelectronics
160W SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
C130452SOD-323Tape & Reel (TR)------------40℃~+150℃@(Tj)--------160W35V;50V17.1V;25.4V-15V;24VESD------------------------------------------------------Single channel