Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Operating Temperature
|
Lifetime @ Temp
|
Capacitance
|
L
|
Rated Voltage
|
φD
|
Ripple Current
|
Tolerance
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Type
|
Power(Watts)
|
Temperature Coefficient
|
Operating Temperature Range
|
Resistance
|
Overload Voltage (Max)
|
Reverse Voltage (Vr)
|
Rectified Current
|
Forward Voltage (Vf@If)
|
Synchronous Rectification
|
Function
|
Number of Outputs
|
Topology
|
Switching Frequency
|
Switch tube (built-in/external)
|
Output Type
|
Input Voltage
|
Output Current
|
Output Voltage
|
Lead Spacing
|
Voltage Rated
|
With Lamp
|
Strike Gundam
|
Pin Style
|
IP Rating
|
Contact Current
|
Switch Length
|
Insulation Resistance
|
Mechanical Life
|
Operating Force
|
Voltage Rating (DC)
|
Switch Width
|
Switch Height
|
Actuator/Cap Color
|
Actuator Style
|
Mounting Style
|
Circuit
|
Rated Current
|
Inductance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Standard
|
Current Rating - Power (Max)
|
Number of Ports
|
Number of Contacts
|
Gender
|
Connector Type
|
Peak Pulse Power Dissipation (Ppp)
|
Row Spacing
|
Holder Type
|
Current Rating (Max)
|
Contact Plating
|
Structure
|
Voltage Rating (Max)
|
Pin Number in each Row
|
Pitch
|
Number of Rows
|
Types
|
Supply Voltage
|
Data Rate
|
Driver/receiver
|
Holes Structure
|
Reference Series
|
Number of PINs Per Row
|
With Locker
|
Pins Structure
|
Number of Pins
|
Contact Material
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Zener Impedance (Zzt)
|
Diode Configuration
|
Zener Voltage (Range)
|
Power Dissipation
|
Zener Voltage (Nom)
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Operating Temperature
|
Lifetime @ Temp
|
Capacitance
|
L
|
Rated Voltage
|
φD
|
Ripple Current
|
Tolerance
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Type
|
Power(Watts)
|
Temperature Coefficient
|
Operating Temperature Range
|
Resistance
|
Overload Voltage (Max)
|
Reverse Voltage (Vr)
|
Rectified Current
|
Forward Voltage (Vf@If)
|
Synchronous Rectification
|
Function
|
Number of Outputs
|
Topology
|
Switching Frequency
|
Switch tube (built-in/external)
|
Output Type
|
Input Voltage
|
Output Current
|
Output Voltage
|
Lead Spacing
|
Voltage Rated
|
With Lamp
|
Strike Gundam
|
Pin Style
|
IP Rating
|
Contact Current
|
Switch Length
|
Insulation Resistance
|
Mechanical Life
|
Operating Force
|
Voltage Rating (DC)
|
Switch Width
|
Switch Height
|
Actuator/Cap Color
|
Actuator Style
|
Mounting Style
|
Circuit
|
Rated Current
|
Inductance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Standard
|
Current Rating - Power (Max)
|
Number of Ports
|
Number of Contacts
|
Gender
|
Connector Type
|
Peak Pulse Power Dissipation (Ppp)
|
Row Spacing
|
Holder Type
|
Current Rating (Max)
|
Contact Plating
|
Structure
|
Voltage Rating (Max)
|
Pin Number in each Row
|
Pitch
|
Number of Rows
|
Types
|
Supply Voltage
|
Data Rate
|
Driver/receiver
|
Holes Structure
|
Reference Series
|
Number of PINs Per Row
|
With Locker
|
Pins Structure
|
Number of Pins
|
Contact Material
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 3000
|
13313
(0+10987+2326)In Stock | BZT52C3V0 | BORN | Independent Type 2.8V~3.2V 500mW 3V SOD-123 Zener Diodes ROHS | C266562 | SOD-123 | Tape & Reel (TR) | 10uA@1V | 95Ω | Independent Type | 2.8V~3.2V | 500mW | 3V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
13305
(0+13305+0)In Stock | NUP4202W1T2G-N | BORN | Bidirectional 5V SOT-363 ESD and Surge Protection (TVS/ESD) ROHS | C2929225 | SOT-363 | Tape & Reel (TR) | - | - | - | - | - | - | Bidirectional | 5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
13302
(0+162+13140)In Stock | 126RV0157 | KNSCHA | 10uF 35V 25mA ±20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS | C7461288 | SMD,D4xL5.4mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | -55℃~+105℃ | 2000hrs@105℃ | 10uF | 5.4mm | 35V | 4mm | 25mA | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 7500
|
13297
(0+0+13297)In Stock | SMAJ58A | Suzhou Good-Ark Elec | 4.3A 93.6V 64.4V 58V SMA ESD and Surge Protection (TVS/ESD) ROHS | C280379 | SMA | Tape & Reel (TR) | 1uA | - | - | - | - | - | - | 58V | - | - | - | - | - | - | - | - | 4.3A | 93.6V | 64.4V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
13295
(0+0+13295)In Stock | CR0805-FX-1620ELF | BOURNS | 125mW Thick Film Resistors ±100ppm/℃ ±1% 162Ω 0805 Chip Resistor - Surface Mount ROHS | C203780 | 0805 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±1% | - | - | - | Thick Film Resistors | 125mW | ±100ppm/℃ | -55℃~+155℃ | 162Ω | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
13290
(0+0+13290)In Stock
Not recommended for new designs
| 0201WMF1051TCE | UNI-ROYAL(Uniroyal Elec) | 50mW Thick Film Resistors 25V ±1% ±200ppm/℃ 1.05kΩ 0201 Chip Resistor - Surface Mount ROHS | C407780 | 0201 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±1% | - | - | - | Thick Film Resistors | 50mW | ±200ppm/℃ | -55℃~+155℃ | 1.05kΩ | 25V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
13289
(0+6000+7289)In Stock | RK73B1ETTP752J | KOA Speer Elec | 100mW Thick Film Resistors 75V ±5% ±200ppm/℃ 7.5kΩ 0402 Chip Resistor - Surface Mount ROHS | C159888 | 0402 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±5% | - | - | - | Thick Film Resistors | 100mW | ±200ppm/℃ | -55℃~+155℃ | 7.5kΩ | 75V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
13286
(0+2186+11100)In Stock | SMF13CA | TWGMC | SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | C726950 | SOD-123FL | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
13273
(0+339+12934)In Stock | SS26 | FOSAN | 60V 2A 700mV@2A SMA Schottky Diodes ROHS | C3014008 | SMA | Tape & Reel (TR) | 100uA@60V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 60V | 2A | 700mV@2A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
13272
(0+7272+6000)In Stock | XR76108ELTR-F | MaxLinear | Step-down type Adjustable 4.5V~22V 8A 600mV~18V QFN-30(5x5) DC-DC Converters ROHS | C517986 | QFN-30(5x5) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | -40℃~+125℃@(TJ) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Yes | Step-down type | 1 | Step-down | 800kHz | Built-in | Adjustable | 4.5V~22V | 8A | 600mV~18V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50 |
13250
(0+0+13250)In Stock | KM1E470MC110A00CV0 | Changzhou Huawei Elec | 47uF 25V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C189247 | Plugin,D5xL11mm | Bag-packed | - | - | - | - | - | - | - | - | - | 1000hrs@105℃ | 47uF | 11mm | 25V | 5mm | - | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
13250
(0+13250+0)In Stock
Not recommended for new designs
| C0603X7R181MGTS | Darfon Elec | 50V 180pF X7R ±20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C312093 | 0201 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | 180pF | - | - | - | - | ±20% | - | - | - | - | - | X7R | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 50V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
13244
(0+7691+5553)In Stock | 1TS015A-2000-0600-CT | HYP (Hongyuan Precision) | None Without 50mA 3mm 100MΩ 300,000 times 200gf 12V 2mm 0.6mm Round Button Standing paste SPST SMD,2x3mm Tactile Switches ROHS | C256106 | SMD,2x3mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | -40℃~+90℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | None | Without | SMDSplicing | IP68 | 50mA | 3mm | 100MΩ | 300,000 times | 200gf | 12V | 2mm | 0.6mm | White | Round Button | Standing paste | SPST | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
13233
(0+10021+3212)In Stock | 0805B105K250CT | Walsin Tech Corp | 25V 1uF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C152988 | 0805 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | 1uF | - | - | - | - | ±10% | - | - | - | - | - | X7R | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 25V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
13225
(0+0+13225)In Stock | MHQ0603W1N4BT000 | TDK | 700mA 1.4nH 80mΩ 0201 Inductors (SMD) ROHS | C432990 | 0201 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 700mA | 1.4nH | - | - | 80mΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1500
|
13224
(10+8894+4320)In Stock | USB-TYPE-C-018 | DEALON | 3A 1 Horizontal attachment 16P Female -25℃~+85℃ Type-C SMD USB Connectors ROHS | C2927038 | SMD | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -25℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Horizontal attachment | - | - | - | - | - | - | - | - | - | 3A | 1 | 16P | Female | Type-C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
13224
(0+6887+6337)In Stock | SP4020-01FTG-C | Littelfuse | 30A@8/20us 750W 21.8V 3.5V 3.3V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C126842 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | 3.3V | - | - | - | - | - | - | - | - | 30A@8/20us | 21.8V | 3.5V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 750W | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
13219
(0+13122+97)In Stock
View marketplace suppliers’ inventory
| 04SR-3S | JST | -25℃~+85℃ Free suspension 700mA Tin 1x4P 50V 4 IDCconnector 1mm 1 P=1mm IDC Connectors ROHS | C398570 | P=1mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -25℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | IDCconnector | - | - | Free suspension | 700mA | Tin | 1x4P | 50V | 4 | 1mm | 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
13211
(0+5840+7371)In Stock
View marketplace suppliers’ inventory
| ISL3152EIBZ-T | RENESAS | Transceiver 115Kbps 1/1 SOIC-8 RS-485 / RS-422 ICs ROHS | C11969 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Transceiver | 4.5V~5.5V | 115Kbps | 1/1 | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
13204
(0+13204+0)In Stock
View marketplace suppliers’ inventory
| 1379102-1 | TE Connectivity | 2.54mm 2x9P 9 2 2.54mm Without a buckle P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS | C498746 | P=2.54mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2.54mm | - | - | - | - | - | - | 2.54mm | 2 | - | - | - | - | 2x9P | - | 9 | Without a buckle | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
13200
(0+13200+0)In Stock | 0201WMF261KTEE | UNI-ROYAL(Uniroyal Elec) | 50mW Thick Film Resistors 25V ±1% -100ppm/℃~+350ppm/℃ 2.61Ω 0201 Chip Resistor - Surface Mount ROHS | C423630 | 0201 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±1% | - | - | - | Thick Film Resistors | 50mW | -100ppm/℃~+350ppm/℃ | -55℃~+155℃ | 2.61Ω | 25V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
13200
(0+13200+0)In Stock
Not recommended for new designs
| 0201WMF2321TCE | UNI-ROYAL(Uniroyal Elec) | 50mW Thick Film Resistors 25V ±1% ±200ppm/℃ 2.32kΩ 0201 Chip Resistor - Surface Mount ROHS | C407772 | 0201 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±1% | - | - | - | Thick Film Resistors | 50mW | ±200ppm/℃ | -55℃~+155℃ | 2.32kΩ | 25V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 700
|
13190
(0+13145+45)In Stock | X2000WRS-08-6TSN | XKB Connection | 1x8P 8P 1 Tin 2mm 8 Brass 3A Horizontal attachment SMD,P=2mm,Surface Mount,Right Angle Wire To Board Connector ROHS | C2879921 | SMD,P=2mm,Surface Mount,Right Angle | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Horizontal attachment | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3A | Tin | - | - | - | 2mm | 1 | - | - | - | - | - | - | 8 | - | 1x8P | 8P | Brass | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
13186
(0+13186+0)In Stock | RK73B1ETTP751J | KOA Speer Elec | 100mW Thick Film Resistors 75V ±5% ±200ppm/℃ 750Ω 0402 Chip Resistor - Surface Mount ROHS | C159887 | 0402 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±5% | - | - | - | Thick Film Resistors | 100mW | ±200ppm/℃ | -55℃~+155℃ | 750Ω | 75V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
13183
(0+4743+8440)In Stock | TM05N10MI | Tritech-MOS | 100V 5A 1.5W 105mΩ@10V 1.5V 1 N-Channel SOT-23-3L MOSFETs ROHS | C7422777 | SOT-23-3L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 100V | 5A | 1.5W | 105mΩ@10V | 1.5V |