Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
φD
|
L
|
Lead Spacing
|
Tolerance
|
Lifetime @ Temp
|
Power(Watts)
|
Type
|
Overload Voltage (Max)
|
Temperature Coefficient
|
Operating Temperature Range
|
Resistance
|
Rated Current
|
Inductance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Pitch
|
Holes Structure
|
Reference Series
|
Number of PINs Per Row
|
Number of Rows
|
Row Spacing
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Operating Temperature
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
Switch Width
|
Switch Height
|
Switch Length
|
Mechanical Life
|
Operating Force
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
With Locker
|
Y-Width of Bottom Edge on Board
|
Pins Structure
|
Number of Pins
|
Contact Plating
|
Current Rating (Max)
|
Plastic Material
|
Colour
|
Flame Retardant Rating
|
Rated Voltage (Max)
|
Contact Material
|
X-Length of Bottom Edge on Board (Spacing Line)
|
Z-Height of the Board
|
Mounting Style
|
Operating Voltage (Max)
|
Hold Current
|
Power Dissipation
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Number of Lines
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
level of protection
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Capacitance
|
Rated Voltage
|
φD
|
L
|
Lead Spacing
|
Tolerance
|
Lifetime @ Temp
|
Power(Watts)
|
Type
|
Overload Voltage (Max)
|
Temperature Coefficient
|
Operating Temperature Range
|
Resistance
|
Rated Current
|
Inductance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Pitch
|
Holes Structure
|
Reference Series
|
Number of PINs Per Row
|
Number of Rows
|
Row Spacing
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Operating Temperature
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
Switch Width
|
Switch Height
|
Switch Length
|
Mechanical Life
|
Operating Force
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
With Locker
|
Y-Width of Bottom Edge on Board
|
Pins Structure
|
Number of Pins
|
Contact Plating
|
Current Rating (Max)
|
Plastic Material
|
Colour
|
Flame Retardant Rating
|
Rated Voltage (Max)
|
Contact Material
|
X-Length of Bottom Edge on Board (Spacing Line)
|
Z-Height of the Board
|
Mounting Style
|
Operating Voltage (Max)
|
Hold Current
|
Power Dissipation
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Number of Lines
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
level of protection
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50 |
12632
(0+12628+4)In Stock | GR1H4R7MC110A00CV0 | Changzhou Huawei Elec | 4.7uF 50V ±20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C271412 | Plugin,D5xL11mm | Bag-packed | 4.7uF | 50V | 5mm | 11mm | 2mm | ±20% | 2000hrs@85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
12630
(0+12630+0)In Stock | 0201WMF1824TEE | UNI-ROYAL(Uniroyal Elec) | 50mW Thick Film Resistors 25V ±1% ±200ppm/℃ 1.82MΩ 0201 Chip Resistor - Surface Mount ROHS | C784131 | 0201 | Tape & Reel (TR) | - | - | - | - | - | ±1% | - | 50mW | Thick Film Resistors | 25V | ±200ppm/℃ | -55℃~+155℃ | 1.82MΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
12629
(0+0+12629)In Stock
Not recommended for new designs
| HKQ0603S4N7C-T | Taiyo Yuden | 220mA 4.7nH 440mΩ 0201 Inductors (SMD) ROHS | C271759 | 0201 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | 220mA | 4.7nH | - | - | 440mΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
12628
(0+12628+0)In Stock
View marketplace suppliers’ inventory
| 39012120 | MOLEX | 4.2mm 2x6P 6 2 4.2mm P=4.2mm Housings (Wire To Board / Wire To Wire ) ROHS | C234185 | P=4.2mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4.2mm | 2x6P | - | 6 | 2 | 4.2mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
12613
(0+7948+4665)In Stock | TM50N06AD | Tritech-MOS | 60V 48A 87.7W 13mΩ@10V 2V 1 N-Channel TO-252-3L MOSFETs ROHS | C7422867 | TO-252-3L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 60V | 48A | 87.7W | 13mΩ@10V | 2V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
12600
(0+0+12600)In Stock | VEJ100M1CTR-0406 | Lelon | 10uF 16V ±20% SMD,D4xL5.7mm Aluminum Electrolytic Capacitors - SMD ROHS | C249565 | SMD,D4xL5.7mm | Tape & Reel (TR) | 10uF | 16V | 4mm | 5.7mm | - | ±20% | 2000hrs@105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -45℃~+105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 20000
|
12600
(0+12600+0)In Stock | 0105WHF3301TDE | UNI-ROYAL(Uniroyal Elec) | 31.25mW Thick Film Resistors 15V ±1% ±250ppm/℃ 3.3kΩ 01005 Chip Resistor - Surface Mount ROHS | C560355 | 01005 | Tape & Reel (TR) | - | - | - | - | - | ±1% | - | 31.25mW | Thick Film Resistors | 15V | ±250ppm/℃ | -55℃~+125℃ | 3.3kΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 20000
|
12600
(0+12600+0)In Stock | 0105WHF1243TDE | UNI-ROYAL(Uniroyal Elec) | 31.25mW Thick Film Resistors 15V ±1% ±250ppm/℃ 124kΩ 01005 Chip Resistor - Surface Mount ROHS | C560322 | 01005 | Tape & Reel (TR) | - | - | - | - | - | ±1% | - | 31.25mW | Thick Film Resistors | 15V | ±250ppm/℃ | -55℃~+125℃ | 124kΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 400
|
12592
(0+4102+8490)In Stock | TS-1102SD-B-S-B | XKB Connection | 6mm 13mm 6mm 160gf SMD Tactile Switches ROHS | C3014357 | SMD | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 6mm | 13mm | 6mm | - | 160gf | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
12591
(0+2271+10320)In Stock | 19-213/G6W-FN1P1B/5T | Everlight Elec | 0603 LED Indication - Discrete ROHS | C2986019 | 0603 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
12578
(0+12558+20)In Stock
View marketplace suppliers’ inventory
| STPS3H100UF | STMicroelectronics | 100V 840mV@3A 3A DO-221AA(SMB) Schottky Diodes ROHS | C155643 | DO-221AA(SMB) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1uA@100V | 100V | 840mV@3A | 3A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
12576
(0+0+12576)In Stock
View marketplace suppliers’ inventory
| 1-177648-7 | TE Connectivity | 3.81mm 1x8P 8 1 Without a buckle P=3.81mm Housings (Wire To Board / Wire To Wire ) ROHS | C216348 | P=3.81mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3.81mm | 1x8P | - | 8 | 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Without a buckle | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
12564
(0+12272+292)In Stock
View marketplace suppliers’ inventory
| 22035095 | MOLEX | 1x9P 9P Mini-SPOX(5264) Tin 9 -55℃~+105℃ 3A 1 2.5mm Brass Direct Insert Plugin,P=2.5mm Wire To Board Connector ROHS | C492369 | Plugin,P=2.5mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | -55℃~+105℃ | - | - | - | - | - | - | - | - | 2.5mm | - | Mini-SPOX(5264) | 9 | 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4.9mm | 1x9P | 9P | Tin | 3A | PA | White | UL94V-0 | 250V | Brass | 24.9mm | 5.9mm | Direct Insert | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
12563
(0+8894+3669)In Stock
Not recommended for new designs
| RMC10-183JTH | KAMAYA | 100mW ±5% ±200ppm/℃ 18kΩ 0402 Chip Resistor - Surface Mount ROHS | C323741 | 0402 | Tape & Reel (TR) | - | - | - | - | - | ±5% | - | 100mW | - | - | ±200ppm/℃ | - | 18kΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20 |
12560
(0+12555+5)In Stock
View marketplace suppliers’ inventory
| 1969443-2 | TE Connectivity | Connector Accessories ROHS | C531887 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
12549
(0+12477+72)In Stock | 50YXJ330M10X20 | Rubycon | 330uF 50V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C88772 | Plugin,D10xL20mm | Bag-packed | 330uF | 50V | 10mm | 20mm | 5mm | ±20% | 10000hrs@105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 500
|
12537
(0+7038+5499)In Stock | FXL1350-100-M | cjiang (Changjiang Microelectronics Tech) | 9A 10uH Integrated molded inductor ±20% 12A SMD,12.6x13.5mm Power Inductors ROHS | C526017 | SMD,12.6x13.5mm | Tape & Reel (TR) | - | - | - | - | - | ±20% | - | - | Integrated molded inductor | - | - | - | - | 9A | 10uH | - | 12A | 22mΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4500
|
12532
(0+12525+7)In Stock | SMD1210-005-60V | TECHFUSE | 60V 50mA 100A 150mA 1210 Resettable Fuses ROHS | C2833488 | 1210 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 100A | - | - | - | - | - | - | - | - | 60V | 50mA | 600mW | 150mA | 2.8Ω | 1.5s | 50Ω | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
12527
(0+11392+1135)In Stock | RVT1H330M0806 | Honor Elec | 33uF 50V ±20% SMD,D8xL6.5mm Aluminum Electrolytic Capacitors - SMD ROHS | C2895728 | SMD,D8xL6.5mm | Tape & Reel (TR) | 33uF | 50V | 8mm | 6.5mm | - | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -55℃~+105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
12505
(0+7851+4654)In Stock | PESD15VL2BT-ES | ElecSuper | 9A 450W 55V 16.5V Bidirectional 15V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C5180245 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1uA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 9A | 450W | 55V | 16.5V | Dual channel | Bidirectional | 15V | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
12500
(0+12500+0)In Stock | MLG0603P2N1BTZ10 | TDK | 600mA 2.1nH 50mΩ 0201 Inductors (SMD) ROHS | C502017 | 0201 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | 600mA | 2.1nH | 9.8GHz | - | 50mΩ | - | 14@500MHz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
12499
(0+0+12499)In Stock | SHG220UF50V01EC1210 | KNSCHA | 220uF 50V ±20% Plugin,D10xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS | C3034843 | Plugin,D10xL13mm | Bag-packed | 220uF | 50V | 10mm | 13mm | - | ±20% | 10000hrs@105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
12491
(0+6371+6120)In Stock | SMBJ58CA | MDD(Microdiode Semiconductor) | 6.5A 600W 93.6V 71.2V 58V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | C114007 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -65℃~+150℃ | - | - | - | - | - | - | - | 1uA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 6.5A | 600W | 93.6V | 71.2V | - | - | 58V | - | - | - | ||
| Min: 10 Mult: 10 |
12487
(0+8821+3666)In Stock | 50YXM47MEFR6.3X11 | Rubycon | 47uF 50V ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C780087 | Plugin,D6.3xL11mm | Bag-packed | 47uF | 50V | - | - | 2.5mm | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
12484
(0+12484+0)In Stock | SIRA60DP-T1-GE3 | Vishay Intertech | 30V 100A 57W 0.94mΩ@10V,20A 2.2V@250uA 1 N-Channel PowerPAK-SO-8 MOSFETs ROHS | C467954 | PowerPAK-SO-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 30V | 100A | 57W | 0.94mΩ@10V,20A | 2.2V@250uA | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 7.65nF@15V | 60nC@4.5V |