Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Supply Rejection Ratio (PSRR)
|
Output Current
|
Output Type
|
Operating Temperature
|
Output Voltage
|
Output Polarity
|
Number of Outputs
|
Maximum Input Voltage
|
Feature
|
Voltage Rated
|
Capacitance
|
Temperature Coefficient
|
Tolerance
|
Rated Current
|
Inductance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Power(Watts)
|
Overload Voltage (Max)
|
Operating Temperature Range
|
Resistance
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Memory Size
|
Write Cycle Time (Tw)
|
Clock Frequency (fc)
|
Supply Voltage
|
Write Cycle Endurance
|
Interface Type
|
Peak Pulse Power Dissipation (Ppp)
|
Y-Width of Bottom Edge on Board
|
Pins Structure
|
Number of Pins
|
Reference Series
|
Contact Plating
|
Row Spacing
|
Number of PINs Per Row
|
Current Rating (Max)
|
Plastic Material
|
Colour
|
Number of Rows
|
Flame Retardant Rating
|
Pitch
|
Rated Voltage (Max)
|
Contact Material
|
X-Length of Bottom Edge on Board (Spacing Line)
|
Z-Height of the Board
|
Mounting Style
|
Dielectric Material
|
Lifetime @ Temp
|
L
|
Rated Voltage
|
φD
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
polarity
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Supply Rejection Ratio (PSRR)
|
Output Current
|
Output Type
|
Operating Temperature
|
Output Voltage
|
Output Polarity
|
Number of Outputs
|
Maximum Input Voltage
|
Feature
|
Voltage Rated
|
Capacitance
|
Temperature Coefficient
|
Tolerance
|
Rated Current
|
Inductance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Power(Watts)
|
Overload Voltage (Max)
|
Operating Temperature Range
|
Resistance
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Rectified Current
|
Memory Size
|
Write Cycle Time (Tw)
|
Clock Frequency (fc)
|
Supply Voltage
|
Write Cycle Endurance
|
Interface Type
|
Peak Pulse Power Dissipation (Ppp)
|
Y-Width of Bottom Edge on Board
|
Pins Structure
|
Number of Pins
|
Reference Series
|
Contact Plating
|
Row Spacing
|
Number of PINs Per Row
|
Current Rating (Max)
|
Plastic Material
|
Colour
|
Number of Rows
|
Flame Retardant Rating
|
Pitch
|
Rated Voltage (Max)
|
Contact Material
|
X-Length of Bottom Edge on Board (Spacing Line)
|
Z-Height of the Board
|
Mounting Style
|
Dielectric Material
|
Lifetime @ Temp
|
L
|
Rated Voltage
|
φD
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
polarity
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 2000
|
12311
(0+9942+2369)In Stock | LM317EMPRG | HANSCHIP semiconductor | 80dB@(12Hz) 1.5A Adjustable 1.2V~37V Positive electrode 40V SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C5145293 | SOT-223 | Tape & Reel (TR) | 80dB@(12Hz) | 1.5A | Adjustable | -40℃~+125℃@(Tj) | 1.2V~37V | Positive electrode | 1 | 40V | Overcurrent Protection(OCP);Thermal Protection(TSD);Short-Circuit Protection | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
|
12307
(0+12307+0)In Stock
Not recommended for new designs
| C1005X7R471MGTS | Darfon Elec | 50V 470pF X7R ±20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C267420 | 0402 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | 50V | 470pF | X7R | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
12304
(0+12304+0)In Stock | MHQ0603W1N6CT000 | TDK | 1.6nH 0201 Inductors (SMD) ROHS | C413905 | 0201 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1.6nH | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
12303
(0+9483+2820)In Stock | BSD5A241V35 | BORN | 6A@8/20us 67V 26.7V 24V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C151985 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 6A@8/20us | 67V | 26.7V | 24V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
12300
(0+12300+0)In Stock | 0201WMF2214TEE | UNI-ROYAL(Uniroyal Elec) | 50mW Thick Film Resistors 25V ±1% ±200ppm/℃ 2.21MΩ 0201 Chip Resistor - Surface Mount ROHS | C423660 | 0201 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ±200ppm/℃ | ±1% | - | - | - | - | - | - | - | - | - | - | - | Thick Film Resistors | 50mW | 25V | -55℃~+155℃ | 2.21MΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
12300
(0+0+12300)In Stock | BAV23C | XZT | 250V 1 pair of common cathodes 1.25V@200mA 50ns 225mA SOT-23 Switching Diodes ROHS | C5805803 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 250V | 1 pair of common cathodes | 1.25V@200mA | 50ns | 225mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
12300
(0+0+12300)In Stock | SMF30A | DOWO | 4.13A 48.4V 33.3V 30V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C366558 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4.13A | 48.4V | 33.3V | 30V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
12298
(0+0+12298)In Stock | 0201WMF931JTEE | UNI-ROYAL(Uniroyal Elec) | 50mW Thick Film Resistors 25V ±1% 93.1Ω 0201 Chip Resistor - Surface Mount ROHS | C423398 | 0201 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ±1% | - | - | - | - | - | - | - | - | - | - | - | Thick Film Resistors | 50mW | 25V | -55℃~+155℃ | 93.1Ω | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
12297
(0+4847+7450)In Stock | 24C04BN(XBLW) | XBLW | 4Kbit 1MHz I2C SOP-8 EEPROM ROHS | C18723543 | SOP-8 | Tape & Reel (TR) | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4Kbit | 5ms | 1MHz | 1.8V~5.5V | 1,000,000 Times | I2C | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
12295
(0+12291+4)In Stock
View marketplace suppliers’ inventory
| ESD5304D-10/TR | WILLSEMI(Will Semicon) | 4A@8/20us 12V 7V 5V UDFN-10(1x2.5) ESD and Surge Protection (TVS/ESD) ROHS | C153722 | UDFN-10(1x2.5) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4A@8/20us | 12V | 7V | 5V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
12294
(0+12290+4)In Stock
Not recommended for new designs
| CFC2W224JE1J120D9CW1 | Dersonic | 220nF -40℃~+105℃ ±5% 450V Plugin,P=10mm Polypropylene Film Capacitors (CBB) ROHS | C254516 | Plugin,P=10mm | Bag-packed | - | - | - | -40℃~+105℃ | - | - | - | - | - | 450V | 220nF | - | ±5% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
12293
(0+3820+8473)In Stock | SP0502BAHTG | Littelfuse | 8.5V 5.5V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C207261 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 8.5V | - | 5.5V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2500
|
12290
(0+0+12290)In Stock | TLZ22A-GS08 | Vishay Intertech | SOD-80 Zener Diodes ROHS | C5359574 | SOD-80 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
12290
(0+7740+4550)In Stock | ESD0521CH | Leiditech | DFN0603 ESD and Surge Protection (TVS/ESD) ROHS | C2939741 | DFN0603 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
12288
(0+0+12288)In Stock | V9R0C0201HQC250NAT | VIIYONG | 25V 9pF HQC 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C2975897 | 0201 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | 25V | 9pF | HQC | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
12276
(0+6090+6186)In Stock | RC0201DR-07330RL | YAGEO | 50mW Thick Film Resistors 25V ±200ppm/℃ ±0.5% 330Ω 0201 Chip Resistor - Surface Mount ROHS | C851717 | 0201 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ±200ppm/℃ | ±0.5% | - | - | - | - | - | - | - | - | - | - | - | Thick Film Resistors | 50mW | 25V | -55℃~+125℃ | 330Ω | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
12272
(0+8836+3436)In Stock
View marketplace suppliers’ inventory
| B7P-VH-B(LF)(SN) | JST | 1x7P 7P VH Tin 7 -25℃~+85℃ 10A 1 3.96mm Brass Direct Insert Plugin,P=3.96mm Wire To Board Connector ROHS | C495728 | Plugin,P=3.96mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -25℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | 8.5mm | 1x7P | 7P | VH | Tin | - | 7 | 10A | Glass Fiber Reinforced PBT | White | 1 | UL94V-0 | 3.96mm | 250V | Brass | 27.66mm | 9.4mm | Direct Insert | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
12268
(0+4111+8157)In Stock | PE223J2A0501 | KYET | ±5% 100V 22nF -40℃~+85℃ Metallized Polyester Plugin,P=5mm Film Capacitors ROHS | C393117 | Plugin,P=5mm | Box-packed | - | - | - | -40℃~+85℃ | - | - | - | - | - | 100V | 22nF | - | ±5% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Metallized Polyester | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
12267
(0+10919+1348)In Stock | ESDA25L | BORN | 6A 44V 26.7V 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C343997 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 6A | 44V | 26.7V | 24V | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
12262
(0+3417+8845)In Stock | AC1206FR-078R25L | YAGEO | 250mW Thick Film Resistors 200V ±1% ±200ppm/℃ 8.25Ω 1206 Chip Resistor - Surface Mount ROHS | C229838 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ±200ppm/℃ | ±1% | - | - | - | - | - | - | - | - | - | - | - | Thick Film Resistors | 250mW | 200V | -55℃~+155℃ | 8.25Ω | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1000
|
12262
(0+0+12262)In Stock | RST330UF10V027 | KNSCHA | 330uF 10V 190mA@120Hz ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS | C4747980 | SMD,D6.3xL7.7mm | Tape & Reel (TR) | - | - | - | -40℃~+105℃ | - | - | - | - | - | - | 330uF | - | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2000hrs@105℃ | 7.7mm | 10V | 6.3mm | 190mA@120Hz | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
12250
(0+12250+0)In Stock
View marketplace suppliers’ inventory
| MLG0603P7N5HTD25 | TDK | 300mA 7.5nH ±3% 700mΩ 0201 Inductors (SMD) ROHS | C404575 | 0201 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ±3% | 300mA | 7.5nH | 4GHz | - | 700mΩ | AEC-Q200 | 14@500MHz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
12244
(0+2065+10179)In Stock | SI2301CDS-T1-GE3-ES | ElecSuper | 20V 3A 1W 58mΩ@4.5V,3A 700mV@250uA 1 Piece P-Channel SOT-23 MOSFETs ROHS | C5224168 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1 Piece P-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 20V | 3A | 1W | 58mΩ@4.5V,3A | 700mV@250uA | 55pF | 405pF | 3.3nC | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
12243
(0+8173+4070)In Stock | BCDSOT23-T24CAN | BORN | Unidirectional 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2929235 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 24V | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Unidirectional | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
12240
(0+0+12240)In Stock | GJM0335C1E1R0CB01D | Murata Electronics | 25V 1pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C710723 | 0201 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | 25V | 1pF | C0G | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |