Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power(Watts)
|
Type
|
Overload Voltage (Max)
|
Temperature Coefficient
|
Tolerance
|
Operating Temperature Range
|
Resistance
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Rated Current
|
Inductance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Operating Temperature
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Lifetime @ Temp
|
Capacitance
|
L
|
Rated Voltage
|
φD
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
polarity
|
Lead Spacing
|
Voltage Rated
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Number of Pins
|
Pitch
|
Number of Rows
|
Pin Structure
|
Current Rating
|
Circuits
|
DC Resistance
|
Impedance @ Frequency
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power(Watts)
|
Type
|
Overload Voltage (Max)
|
Temperature Coefficient
|
Tolerance
|
Operating Temperature Range
|
Resistance
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Rated Current
|
Inductance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Operating Temperature
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Lifetime @ Temp
|
Capacitance
|
L
|
Rated Voltage
|
φD
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
polarity
|
Lead Spacing
|
Voltage Rated
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Number of Pins
|
Pitch
|
Number of Rows
|
Pin Structure
|
Current Rating
|
Circuits
|
DC Resistance
|
Impedance @ Frequency
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 20 Mult: 20
Full Reel: 10000
|
12164
(0+5504+6660)In Stock | ARG02BTC2053 | Viking Tech | 62.5mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 205kΩ 0402 Chip Resistor - Surface Mount ROHS | C2441171 | 0402 | Tape & Reel (TR) | 62.5mW | Thin Film Resistor | 50V | ±25ppm/℃ | ±0.1% | -55℃~+155℃ | 205kΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
12157
(0+11747+410)In Stock | BST23A242V | BORN | 18A@8/20us 16.7V 6V 24V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C151970 | SOT-23 | Tape & Reel (TR) | - | TVS | - | - | - | - | - | - | 18A@8/20us | - | 16.7V | 6V | 24V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
12150
(0+12150+0)In Stock
View marketplace suppliers’ inventory
| MLG0603P27NHTD25 | TDK | 140mA 27nH ±3% 1.45Ω 0201 Inductors (SMD) ROHS | C404588 | 0201 | Tape & Reel (TR) | - | Multilayer inductor | - | - | ±3% | - | - | - | - | - | - | - | - | 140mA | 27nH | 2.2GHz | - | 1.45Ω | AEC-Q200 | 14@500MHz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
12141
(0+4235+7906)In Stock | SMD0805-075C-16V | BNstar | 16V 750mA 50A 1.5A 0805 Resettable Fuses ROHS | C2760263 | 0805 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 16V | 750mA | 50A | 600mW | -40℃~+85℃ | 1.5A | 90mΩ | 200ms | 385mΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
12138
(0+9003+3135)In Stock | RVT10UF25V67RV0052 | KNSCHA | 10uF 25V 3.2mA@120Hz ±20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS | C2895271 | SMD,D4xL5.4mm | Tape & Reel (TR) | - | - | - | - | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -55℃~+105℃ | - | - | - | - | 2000hrs@105℃ | 10uF | 5.4mm | 25V | 4mm | 3.2mA@120Hz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
12136
(0+3185+8951)In Stock | Rclamp0531T-N | BORN | 3.5A 15V 6V Bidirectional 5V DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C406233 | DFN1006 | Tape & Reel (TR) | - | ESD | - | - | - | - | - | - | 3.5A | - | 15V | 6V | 5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Bidirectional | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
12135
(0+12135+0)In Stock | RK73B1ETTP115J | KOA Speer Elec | 100mW Thick Film Resistors 75V ±5% ±200ppm/℃ 1.1MΩ 0402 Chip Resistor - Surface Mount ROHS | C131500 | 0402 | Tape & Reel (TR) | 100mW | Thick Film Resistors | 75V | ±200ppm/℃ | ±5% | -55℃~+155℃ | 1.1MΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
12128
(0+12128+0)In Stock | HS1E476M0608PC | Honor Elec | 25V 47uF ±20% 40mΩ@100kHz 2.1A@100kHz Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C42230 | Plugin,D6.3xL8mm | Bag-packed | - | - | - | - | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -55℃~+105℃ | - | - | - | - | 2000hrs@105℃ | 47uF | 8mm | 25V | 6.3mm | 2.1A@100kHz | 40mΩ@100kHz | - | 2.5mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 15000
|
12128
(0+0+12128)In Stock
Not recommended for new designs
| C0603NP0680KGTS | Darfon Elec | 50V 68pF NP0 ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C311867 | 0201 | Tape & Reel (TR) | - | - | - | NP0 | ±10% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 68pF | - | - | - | - | - | - | - | 50V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 500
|
12118
(0+11659+459)In Stock | RVT220UF35V67RV0024 | KNSCHA | 220uF 35V 195mA@120Hz ±20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS | C2836441 | SMD,D8xL10.2mm | Tape & Reel (TR) | - | - | - | - | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -55℃~+105℃ | - | - | - | - | 2000hrs@105℃ | 220uF | 10.2mm | 35V | 8mm | 195mA@120Hz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
12110
(0+12110+0)In Stock | CHQ0603T-1N4B-HU | Chilisin Elec | 640mA 1.4nH 120mΩ 0201 Inductors (SMD) ROHS | C280240 | 0201 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | 640mA | 1.4nH | 10GHz | - | 120mΩ | - | 14@500MHz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
12104
(0+11835+269)In Stock | ELM611(TA)-V | Everlight Elec | 10Mbit/s 100ns 7V 20kV/us DC SOIC-5-175mil Logic Output Optoisolators ROHS | C5127617 | SOIC-5-175mil | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 10Mbit/s | 100ns | 1 | 7V | 3.75kV | 20kV/us | DC | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20 |
12103
(0+12098+5)In Stock | KF1H010MB050A00CV0 | Changzhou Huawei Elec | 1uF 50V ±20% Plugin,D4xL5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C216309 | Plugin,D4xL5mm | Bag-packed | - | - | - | - | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1000hrs@105℃ | 1uF | 5mm | 50V | 4mm | - | - | - | 1.5mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
12100
(0+5691+6409)In Stock | PZ2.54-2*4 | ZHOURI | 8P 2.54mm Double Row 2x4P Plugin,P=2.54mm Pin Headers ROHS | C5156676 | Plugin,P=2.54mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 8P | 2.54mm | Double Row | 2x4P | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
12100
(0+12100+0)In Stock | 0201WMF976JTEE | UNI-ROYAL(Uniroyal Elec) | 50mW Thick Film Resistors 25V ±1% ±200ppm/℃ 97.6Ω 0201 Chip Resistor - Surface Mount ROHS | C473602 | 0201 | Tape & Reel (TR) | 50mW | Thick Film Resistors | 25V | ±200ppm/℃ | ±1% | -55℃~+155℃ | 97.6Ω | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 20000
|
12100
(0+12100+0)In Stock | 0105WHF110JTDE | UNI-ROYAL(Uniroyal Elec) | 31.25mW Thick Film Resistors 15V ±1% ±400ppm/℃ 11Ω 01005 Chip Resistor - Surface Mount ROHS | C560316 | 01005 | Tape & Reel (TR) | 31.25mW | Thick Film Resistors | 15V | ±400ppm/℃ | ±1% | -55℃~+125℃ | 11Ω | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
12098
(0+7266+4832)In Stock | KP334J2G1002 | KYET | 330nF -40℃~+100℃ ±5% 400V Plugin,P=10mm Polypropylene Film Capacitors (CBB) ROHS | C390142 | Plugin,P=10mm | Bag-packed | - | - | - | - | ±5% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+100℃ | - | - | - | - | - | 330nF | - | - | - | - | - | - | - | 400V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
12095
(0+0+12095)In Stock | CR1206-FX-2612ELF | BOURNS | 250mW Thick Film Resistors ±100ppm/℃ ±1% 26.1kΩ 1206 Chip Resistor - Surface Mount ROHS | C205252 | 1206 | Tape & Reel (TR) | 250mW | Thick Film Resistors | - | ±100ppm/℃ | ±1% | -55℃~+155℃ | 26.1kΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
12092
(0+10213+1879)In Stock | FRC1812F5101TS | FOJAN | 750mW Thick Film Resistors 200V ±100ppm/℃ ±1% 5.1kΩ 1812 Chip Resistor - Surface Mount ROHS | C2933899 | 1812 | Tape & Reel (TR) | 750mW | Thick Film Resistors | 200V | ±100ppm/℃ | ±1% | -55℃~+155℃ | 5.1kΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
12092
(0+12092+0)In Stock | MMZ0603A241ET000 | TDK | 860mΩ ±25% 240Ω@100MHz 0201 Ferrite Beads ROHS | C275393 | 0201 | Tape & Reel (TR) | - | - | - | - | ±25% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 200mA | 1 | 860mΩ | 240Ω@100MHz | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
12090
(0+0+12090)In Stock | CR0603-FX-30R1ELF | BOURNS | 100mW Thick Film Resistors ±100ppm/℃ ±1% 30.1Ω 0603 Chip Resistor - Surface Mount ROHS | C203513 | 0603 | Tape & Reel (TR) | 100mW | Thick Film Resistors | - | ±100ppm/℃ | ±1% | -55℃~+155℃ | 30.1Ω | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 15000
|
12090
(0+12090+0)In Stock | 0201WMF243JTEE | UNI-ROYAL(Uniroyal Elec) | 50mW Thick Film Resistors 25V ±1% ±200ppm/℃ 24.3Ω 0201 Chip Resistor - Surface Mount ROHS | C423642 | 0201 | Tape & Reel (TR) | 50mW | Thick Film Resistors | 25V | ±200ppm/℃ | ±1% | -55℃~+155℃ | 24.3Ω | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
12085
(0+1933+10152)In Stock | HGC1206R5226K250NSPJ | Chinocera | 25V 22uF X5R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C7432785 | 1206 | Tape & Reel (TR) | - | - | - | X5R | ±10% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 22uF | - | - | - | - | - | - | - | 25V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
12078
(0+619+11459)In Stock | PESD12VS2UT-N | BORN | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C316027 | SOT-23 | Tape & Reel (TR) | - | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
12072
(0+12072+0)In Stock
View marketplace suppliers’ inventory
| 511640805 | MOLEX | Connector Accessories ROHS | C505093 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |