Results: 79700
Parent Category
Category
Manufacturer
Package
Results: 79700
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Drain Source Voltage (Vdss)
Continuous Drain Current (Id)
Drain Source On Resistance (RDS(on)@Vgs,Id)
Power Dissipation (Pd)
Gate Threshold Voltage (Vgs(th)@Id)
Reverse Transfer Capacitance (Crss@Vds)
Type
Input Capacitance (Ciss@Vds)
Total Gate Charge (Qg@Vgs)
Voltage Rated
Capacitance
Temperature Coefficient
Tolerance
Pins Structure
Number of Pins
Contact Plating
Number of PINs Per Row
Operating Temperature Range
Current Rating (Max)
Plastic Material
Colour
Number of Rows
Pitch
Flame Retardant Rating
Rated Voltage (Max)
Contact Material
Mounting Style
Z-Height of the Board
Y-Width of Bottom Edge on Board
Reference Series
Row Spacing
Supplementary Features
X-Length of Bottom Edge on Board (Spacing Line)
Current Rating
Power(Watts)
Overload Voltage (Max)
Resistance
Rated Voltage
φD
L
Lead Spacing
Lifetime @ Temp
Operating Temperature
Dielectric Material
Voltage Rating (Max)
Structure
Color
Connector Type
Rated Current
Inductance
Frequency - Self Resonant
Saturation Current (Isat)
DC Resistance (DCR)
Ratings
Q @ Freq
number of channels
maximum input voltage
Maximum collector Emitter Voltage (Vceo)
Collector Current(Ic)
Reverse Voltage (Vr)
Diode Configuration
Forward Voltage (Vf@If)
Reverse Recovery Time (trr)
Reverse Leakage Current
Rectified Current
Current Rating - Power (Max)
Standard
Number of Ports
Number of Contacts
Gender
Frequency
Crystal Type
External load capacitor
Equivalent Series Resistance (ESR)
Normal temperature Frequency Tolerance
Frequency Stability(Full temperature range)
Holes Structure
Operating Voltage (Max)
Hold Current
Power Dissipation
Trip Current
Resistance - Initial (Ri) (Min)
Maximum Time to Trip
Resistance - Post Trip (R1) (Max)
Battery Type
Wire Gauge - AWG
Contact Finish
Wire Gauge - mm2
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Drain Source Voltage (Vdss)
Continuous Drain Current (Id)
Drain Source On Resistance (RDS(on)@Vgs,Id)
Power Dissipation (Pd)
Gate Threshold Voltage (Vgs(th)@Id)
Reverse Transfer Capacitance (Crss@Vds)
Type
Input Capacitance (Ciss@Vds)
Total Gate Charge (Qg@Vgs)
Voltage Rated
Capacitance
Temperature Coefficient
Tolerance
Pins Structure
Number of Pins
Contact Plating
Number of PINs Per Row
Operating Temperature Range
Current Rating (Max)
Plastic Material
Colour
Number of Rows
Pitch
Flame Retardant Rating
Rated Voltage (Max)
Contact Material
Mounting Style
Z-Height of the Board
Y-Width of Bottom Edge on Board
Reference Series
Row Spacing
Supplementary Features
X-Length of Bottom Edge on Board (Spacing Line)
Current Rating
Power(Watts)
Overload Voltage (Max)
Resistance
Rated Voltage
φD
L
Lead Spacing
Lifetime @ Temp
Operating Temperature
Dielectric Material
Voltage Rating (Max)
Structure
Color
Connector Type
Rated Current
Inductance
Frequency - Self Resonant
Saturation Current (Isat)
DC Resistance (DCR)
Ratings
Q @ Freq
number of channels
maximum input voltage
Maximum collector Emitter Voltage (Vceo)
Collector Current(Ic)
Reverse Voltage (Vr)
Diode Configuration
Forward Voltage (Vf@If)
Reverse Recovery Time (trr)
Reverse Leakage Current
Rectified Current
Current Rating - Power (Max)
Standard
Number of Ports
Number of Contacts
Gender
Frequency
Crystal Type
External load capacitor
Equivalent Series Resistance (ESR)
Normal temperature Frequency Tolerance
Frequency Stability(Full temperature range)
Holes Structure
Operating Voltage (Max)
Hold Current
Power Dissipation
Trip Current
Resistance - Initial (Ri) (Min)
Maximum Time to Trip
Resistance - Post Trip (R1) (Max)
Battery Type
Wire Gauge - AWG
Contact Finish
Wire Gauge - mm2
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 3000
11698
(++)
In Stock
SI3585CDV-T1-GE3Vishay Intertech
TSOP-6-6-1.5mm MOSFETs ROHS
C506596TSOP-6-6-1.5mmTape & Reel (TR)----------------------------------------------------------------------------------------
LCSC-Reels Available
Min: 100
Mult: 100
Full Reel: 15000
11695
(++)
In Stock
V331K0201X7R500NATVIIYONG
50V 330pF X7R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C6099150201Tape & Reel (TR)---------50V330pFX7R±10%---------------------------------------------------------------------------
Min: 5
Mult: 5
Full Reel: 4000
11694
(++)
In Stock
GT-A1201WRS-103B1101G-Switch
1x3P 3P Gold 3 -25℃~+85℃ 1.5A 1 1.2mm Phosphor Bronze Horizontal attachment SMD,P=1.2mm Wire To Board Connector ROHS
C22384774SMD,P=1.2mmTape & Reel (TR)-------------1x3P3PGold3-25℃~+85℃1.5ALCPBlack11.2mmUL94V-050VPhosphor BronzeHorizontal attachment1.4mm------------------------------------------------------------
Min: 1
Mult: 1
Full Reel: 500
11690
(++)
In Stock
BM05B-PASS-TFT(LF)(SN)JST
1x5P 5P PA Tin 5 -25℃~+85℃ 3A 1 2mm Copper alloy Standing paste SMD,P=2mm Wire To Board Connector ROHS
C265091SMD,P=2mmTape & Reel (TR)-------------1x5P5PTin5-25℃~+85℃3APAWhite12mmUL94V-0250VCopper alloyStanding paste8.9mm5.7mmPA-Auxiliary soldering legs14mm-------------------------------------------------------
Min: 10
Mult: 10
11688
(++)
In Stock
3T.6300242000R1DXucheng Elec
Glass Tube Fuse 6.3A Plugin,3.6x10mm Disposable fuses ROHS
C140497Plugin,3.6x10mmBag-packed------Glass Tube Fuse--------------------------6.3A------------------------------------------------------
LCSC-Reels Available
Min: 50
Mult: 50
Full Reel: 15000
11688
(++)
In Stock
Not recommended for new designs
0201WMF5111TCEUNI-ROYAL(Uniroyal Elec)
50mW Thick Film Resistors 25V ±1% ±200ppm/℃ 5.11kΩ 0201 Chip Resistor - Surface Mount ROHS
C4077670201Tape & Reel (TR)------Thick Film Resistors----±200ppm/℃±1%-----55℃~+155℃----------------50mW25V5.11kΩ---------------------------------------------------
Min: 5
Mult: 5
11686
(++)
In Stock
ERJ1CM102F20OTAISHI(Aihua Group)
1000uF 16V ±20% Plugin,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
C5213788Plugin,D8xL20mmBag-packed----------1000uF-±20%------------------------16V8mm20mm3.5mm12000hrs@105℃----------------------------------------------
Min: 50
Mult: 50
11682
(++)
In Stock
CL112J472J0501KYET
±5% 630V 4.7nF -40℃~+85℃ Polyester Plugin,P=5mm Film Capacitors ROHS
C424417Plugin,P=5mmBag-packed---------630V4.7nF-±5%------------------------------40℃~+85℃Polyester--------------------------------------------
Min: 5
Mult: 5
11680
(++)
In Stock
MX2EDGVC-5.08-05P-GN01-Cu-AMAX
300V 15A 5 Straight Needle -40℃~+105℃ Copper alloy 1 5.08mm 1x5P Green Receptacle-Close Tin Plugin,P=5.08mm Pluggable System Terminal Block ROHS
C5188045Plugin,P=5.08mmBag-packed--------------5PTin5-40℃~+105℃15A--15.08mm--Copper alloyStraight Needle-----------------300V1x5PGreenReceptacle-Close----------------------------------------
LCSC-Reels Available
Min: 20
Mult: 20
Full Reel: 15000
11677
(++)
In Stock
MHQ0603P5N1HT000TDK
350mA 5.1nH ±3% 240mΩ 0201 Inductors (SMD) ROHS
C13323750201Tape & Reel (TR)------------±3%-----------------------------------350mA5.1nH5.5GHz-240mΩ-16@500MHz---------------------------------
Min: 5
Mult: 5
Full Reel: 2500
11674
(++)
In Stock
ULN2003IDCHIP
Seven channels 50V SOIC-16 Darlington Transistor Arrays ROHS
C688859SOIC-16Tape & Reel (TR)-------------------------------------------20℃~+85℃------------Seven channels30V50V------------------------------
LCSC-Reels Available
Min: 100
Mult: 100
Full Reel: 15000
11662
(++)
In Stock
V104M0201X5R6R3NATVIIYONG
6.3V 100nF ±20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C28414530201Tape & Reel (TR)---------6.3V100nF-±20%---------------------------------------------------------------------------
Min: 20
Mult: 20
Full Reel: 3000
11648
(++)
In Stock
BAV21WBORN
250V Independent Type 1.25V@200mA 50ns 200mA SOD-123 Switching Diodes ROHS
C306854SOD-123Tape & Reel (TR)-----------------------------------------------------------250VIndependent Type1.25V@200mA50ns100nA@200V200mA-----------------------
LCSC-Reels Available
Min: 10
Mult: 10
Full Reel: 4000
11646
(++)
In Stock
CS0603-R33J-SChilisin Elec
100mA 330nH ±5% 3.89Ω 0603 Inductors (SMD) ROHS
C1421650603Tape & Reel (TR)------------±5%-----------------------------------100mA330nH900MHz-3.89Ω-25@100MHz---------------------------------
Min: 5
Mult: 5
11644
(++)
In Stock
2T.6300242000R1B01Xucheng Elec
6.3A Plugin Disposable fuses ROHS
C140550PluginTape & Reel (TR)---------------------------------6.3A------------------------------------------------------
Min: 10
Mult: 10
Full Reel: 1500
11644
(++)
In Stock
USB-TYPE-C-009DEALON
5A 1 Horizontal attachment 6P Female -25℃~+85℃ Type-C SMD USB Connectors ROHS
C2927029SMDTape & Reel (TR)------------------25℃~+85℃--------Horizontal attachment--------------------Type-C-----------------5A-16PFemale------------------
LCSC-Reels Available
Min: 100
Mult: 100
Full Reel: 10000
11633
(++)
In Stock
RK73B1ETTP913JKOA Speer Elec
100mW Thick Film Resistors 75V ±5% ±200ppm/℃ 91kΩ 0402 Chip Resistor - Surface Mount ROHS
C1316370402Tape & Reel (TR)------Thick Film Resistors----±200ppm/℃±5%-----55℃~+155℃----------------100mW75V91kΩ---------------------------------------------------
Min: 10
Mult: 10
Full Reel: 3000
11620
(++)
In Stock
CF4032M00009001huaxindianzi
32MHz Surface Mount Crystal 9pF ±10ppm ±30ppm SMD3225-4P Crystals ROHS
C7294589SMD3225-4PTape & Reel (TR)-------------------------------------------40℃~+85℃---------------------------32MHzSurface Mount Crystal9pF40Ω±10ppm±30ppm------------
Min: 1
Mult: 1
11611
(++)
In Stock
DF14-6S-1.25CHRS(Hirose)
1.25mm 1x6P 6 1 P=1.25mm Housings (Wire To Board / Wire To Wire ) ROHS
C697806P=1.25mmBag-packed----------------6----11.25mm-----------------------------------------------------1x6P-----------
Min: 10
Mult: 10
Full Reel: 10000
11610
(++)
In Stock
TPD1E10B06DPYRLeiditech
DFN1006 ESD and Surge Protection (TVS/ESD) ROHS
C2972450DFN1006Tape & Reel (TR)----------------------------------------------------------------------------------------
Min: 10
Mult: 10
11606
(++)
In Stock
ERR1VM221F12OTAISHI(Aihua Group)
220uF 35V ±20% Plugin,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
C106636Plugin,D8xL12mmBag-packed----------220uF-±20%------------------------35V8mm12mm3.5mm2000hrs@105℃----------------------------------------------
Min: 5
Mult: 5
Full Reel: 1500
11601
(++)
In Stock
SMD2920-300C-16VBNstar
16V 3A 40A 6A 2920 Resettable Fuses ROHS
C27602992920Tape & Reel (TR)------------------40A------------------------40℃~+85℃----------------------------------16V3A1.5W6A12mΩ20s48mΩ----
Min: 5
Mult: 5
11600
(++)
In Stock
MY-2032-06MYOUNG
Battery clip Nickel Phosphor Bronze CR2032 Plugin Button And Strip Battery Connector ROHS
C964823PluginBag-packed---------------Nickel---------Phosphor Bronze---------------------Battery clip------------------------------------CR2032---
Min: 10
Mult: 10
Full Reel: 7000
11600
(++)
In Stock
8700001MOLEX
Housing Contact ROHS
C715911-Tape & Reel (TR)----------------------------------------------------------------------------------------
LCSC-Reels Available
Min: 100
Mult: 100
Full Reel: 15000
11600
(++)
In Stock
CC0201DRNPO8BN5R6YAGEO
25V 5.6pF NP0 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C5269230201Tape & Reel (TR)---------25V5.6pFNP0----------------------------------------------------------------------------