Results: 79700
Parent Category
Category
Manufacturer
Package
Results: 79700
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Propagation Delay tpLH/tpHL
Number of Channels
Supply Voltage
Operating Temperature
Isolation Voltage(rms)
Common Mode Transient Immunity (CMTI)
Input Type
Voltage Rated
Capacitance
Temperature Coefficient
Contact Plating
Voltage Rating (Max)
Current Rating (Max)
Mounting Type
Circluar Pins/Square Pins
Insulation Height
Number of Pins
Soldering Temperature(Max)
Length of Mating Pin
Operating Temperature Range
Length of End Connection Pin
Pitch
Number of Rows
Contact Material
Color
Row Spacing
Pin Structure
Tolerance
Lifetime @ Temp
L
Rated Voltage
φD
Ripple Current
Equivalent Series Resistance(ESR)
Power(Watts)
Type
Overload Voltage (Max)
Resistance
Y-Width of Bottom Edge on Board
Pins Structure
Reference Series
Number of PINs Per Row
Plastic Material
Colour
Supplementary Features
Flame Retardant Rating
Rated Voltage (Max)
X-Length of Bottom Edge on Board (Spacing Line)
Z-Height of the Board
Mounting Style
Reverse Leakage Current (Ir)
Peak Pulse Current (Ipp)
Peak Pulse Power Dissipation (Ppp)
Maximum Clamping Voltage
Number of Lines
Breakdown Voltage
polarity
Reverse Stand-Off Voltage (Vrwm)
Rated Current
Inductance
Frequency - Self Resonant
Saturation Current (Isat)
DC Resistance (DCR)
Ratings
Q @ Freq
The Channel Number
Drain Source Voltage (Vdss)
Continuous Drain Current (Id)
Power Dissipation (Pd)
Drain Source On Resistance (RDS(on)@Vgs,Id)
Gate Threshold Voltage (Vgs(th)@Id)
Lead Spacing
Power Supply Rejection Ratio (PSRR)
Output Current
standby current
Dropout Voltage
Output Type
Output Voltage
Output Polarity
Number of Outputs
Maximum Input Voltage
Feature
Holes Structure
With Wings
With Locker
Images
Pricing
Quantity
Availability
Mfr.Part #
Manufacturer
Description
RoHS
LCSC Part#
Package
Packaging
Propagation Delay tpLH/tpHL
Number of Channels
Supply Voltage
Operating Temperature
Isolation Voltage(rms)
Common Mode Transient Immunity (CMTI)
Input Type
Voltage Rated
Capacitance
Temperature Coefficient
Contact Plating
Voltage Rating (Max)
Current Rating (Max)
Mounting Type
Circluar Pins/Square Pins
Insulation Height
Number of Pins
Soldering Temperature(Max)
Length of Mating Pin
Operating Temperature Range
Length of End Connection Pin
Pitch
Number of Rows
Contact Material
Color
Row Spacing
Pin Structure
Tolerance
Lifetime @ Temp
L
Rated Voltage
φD
Ripple Current
Equivalent Series Resistance(ESR)
Power(Watts)
Type
Overload Voltage (Max)
Resistance
Y-Width of Bottom Edge on Board
Pins Structure
Reference Series
Number of PINs Per Row
Plastic Material
Colour
Supplementary Features
Flame Retardant Rating
Rated Voltage (Max)
X-Length of Bottom Edge on Board (Spacing Line)
Z-Height of the Board
Mounting Style
Reverse Leakage Current (Ir)
Peak Pulse Current (Ipp)
Peak Pulse Power Dissipation (Ppp)
Maximum Clamping Voltage
Number of Lines
Breakdown Voltage
polarity
Reverse Stand-Off Voltage (Vrwm)
Rated Current
Inductance
Frequency - Self Resonant
Saturation Current (Isat)
DC Resistance (DCR)
Ratings
Q @ Freq
The Channel Number
Drain Source Voltage (Vdss)
Continuous Drain Current (Id)
Power Dissipation (Pd)
Drain Source On Resistance (RDS(on)@Vgs,Id)
Gate Threshold Voltage (Vgs(th)@Id)
Lead Spacing
Power Supply Rejection Ratio (PSRR)
Output Current
standby current
Dropout Voltage
Output Type
Output Voltage
Output Polarity
Number of Outputs
Maximum Input Voltage
Feature
Holes Structure
With Wings
With Locker
Min: 1
Mult: 1
Full Reel: 1000
11597
(++)
In Stock
ACPL-T350-500EBroadcom/AVAGO
500ns 15V~30V 15kV/us DC SOP-8-2.54mm Logic Output Optoisolators ROHS
C37389SOP-8-2.54mmTape & Reel (TR)500ns115V~30V-40℃~+100℃3.75kV15kV/usDC------------------------------------------------------------------------------
LCSC-Reels Available
Min: 100
Mult: 100
Full Reel: 15000
11595
(++)
In Stock
V1R3B0201HQC500NATVIIYONG
50V 1.3pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C52512280201Tape & Reel (TR)-------50V1.3pFC0G---------------------------------------------------------------------------
LCSC-Reels Available
Min: 100
Mult: 100
Full Reel: 15000
11592
(++)
In Stock
V0R4B0201 HQC500NATVIIYONG
50V 0.4pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C52512220201Tape & Reel (TR)-------50V0.4pFC0G---------------------------------------------------------------------------
Min: 5
Mult: 5
11591
(++)
In Stock
X4611WV-20I-C40D28XKB Connection
Gold 250V 3A Policy 2mm 20P 260℃ -40℃~+105℃ 2mm Single Row Brass Black 2mm 1x20P Plugin,P=2mm Pin Headers ROHS
C2882994Plugin,P=2mmBag-packed----------Gold250V3A-Policy2mm20P260℃--40℃~+105℃-2mmSingle RowBrassBlack2mm1x20P----------------------------------------------------------
LCSC-Reels Available
Min: 10
Mult: 10
Full Reel: 15000
11590
(++)
In Stock
08055C104K4Z4AKyocera AVX
50V 100nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C21714850805Tape & Reel (TR)-------50V100nFX7R-----------------±10%---------------------------------------------------------
Min: 5
Mult: 5
Full Reel: 500
11590
(++)
In Stock
RVE1V101M0810Honor Elec
100uF 35V ±20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
C88666SMD,D8xL10.2mmTape & Reel (TR)----55℃~+105℃----100uF------------------±20%2000hrs@105℃10.2mm35V8mm-----------------------------------------------------
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 15000
11588
(++)
In Stock
Not recommended for new designs
C0603NP0249CFTDarfon Elec
25V 2.4pF NP0 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C2673540201Tape & Reel (TR)-------25V2.4pFNP0---------------------------------------------------------------------------
LCSC-Reels Available
Min: 100
Mult: 100
Full Reel: 10000
11588
(++)
In Stock
Not recommended for new designs
MCR01MRTF3302ROHM Semicon
63mW Thick Film Resistors 50V ±100ppm/℃ ±1% 33kΩ 0402 Chip Resistor - Surface Mount ROHS
C2245320402Tape & Reel (TR)---------±100ppm/℃----------55℃~+155℃-------±1%------63mWThick Film Resistors50V33kΩ-----------------------------------------------
Min: 1
Mult: 1
11588
(++)
In Stock
B5P9-VH(LF)(SN)JST
1x9P (Missing 4P) VH 5P (9P Missing 4P) Tin 9 -25℃~+85℃ 10A 1 7.92mm Brass Bend insert Push-Pull,P=7.92mm Wire To Board Connector ROHS
C514168Push-Pull,P=7.92mmBag-packed----------Tin-10A---5P (9P Missing 4P)---25℃~+85℃-7.92mm1Brass--------------14.9mm1x9P (Missing 4P)VH9PA66WhiteMissing PinUL94V-0250V35.58mm8.5mmBend insert-----------------------------------
LCSC-Reels Available
Min: 10
Mult: 10
Full Reel: 3000
11585
(++)
In Stock
ESDA6V8AV6-6/TR-ESElecSuper
4A 60W 8.5V 6V Unidirectional 5V SOT-563 ESD and Surge Protection (TVS/ESD) ROHS
C19170859SOT-563Tape & Reel (TR)-----------------------------------ESD--------------1uA4A60W8.5VFour channels6VUnidirectional5V---------------------------
Min: 10
Mult: 10
Full Reel: 10000
11580
(++)
In Stock
CMCW1005FR82KSTCybermax
820nH ±10% SMD,1.2x0.6mm Inductors (SMD) ROHS
C961359SMD,1.2x0.6mmTape & Reel (TR)---------------------------±10%-------Wire-wound Chip Inductor-----------------------820nH-------------------------
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 3000
11576
(++)
In Stock
AI01CSam&wing
1 SOT-23-6L Touch Sensors ROHS
C2943977SOT-23-6LTape & Reel (TR)-----------------------------------------------------------------1-------------------
Min: 5
Mult: 5
Full Reel: 5000
11575
(++)
In Stock
TM80N06NFTritech-MOS
60V 80A 108W 5.2mΩ@10V 3V 1 N-Channel PDFN5x6-8L MOSFETs ROHS
C7422888PDFN5x6-8LTape & Reel (TR)-----------------------------------1 N-Channel------------------------------60V80A108W5.2mΩ@10V3V--------------
Min: 5
Mult: 5
Full Reel: 3000
11574
(++)
In Stock
LC03CILeiditech
16A 15V 3.5V 3.3V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
C384865SOD-323Tape & Reel (TR)-----------------------------------TVS---------------16A-15V-3.5V-3.3V---------------------------
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 5000
11568
(++)
In Stock
RT1206BRD071K78LYAGEO
250mW Thin Film Resistor 200V ±25ppm/℃ ±0.1% 1.78kΩ 1206 Chip Resistor - Surface Mount ROHS
C7064041206Tape & Reel (TR)---------±25ppm/℃----------55℃~+155℃-------±0.1%------250mWThin Film Resistor200V1.78kΩ-----------------------------------------------
Min: 10
Mult: 10
11561
(++)
In Stock
10YXF100MFFC5X11Rubycon
100uF 10V ±20% 150mA@100kHz Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
C334315Plugin,D5xL11mmBag-packed----40℃~+105℃----100uF------------------±20%4000hrs@105℃11mm10V5mm150mA@100kHz--------------------------------------2mm-------------
Min: 10
Mult: 10
Full Reel: 15000
11560
(++)
In Stock
LQP02HQ1N3B02EMurata Electronics
700mA 1.3nH 80mΩ 01005 Inductors (SMD) ROHS
C204896901005Tape & Reel (TR)----------------------------------------------------------700mA1.3nH12.7GHz-80mΩ-14@500MHz--------------------
LCSC-Reels Available
Min: 1
Mult: 1
Full Reel: 4000
11557
(++)
In Stock
NCP1117ST33T3Gonsemi
64dB@(120Hz) 1A Fixed 3.3V Positive electrode 20V SOT-223-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
C26537SOT-223-3Tape & Reel (TR)---0℃~+125℃--------------------------------------------------------------------64dB@(120Hz)1A10mA1.2V@(800mA)Fixed3.3VPositive electrode120VOvercurrent Protection(OCP);Thermal Protection(TSD);ESD Protection---
Min: 10
Mult: 10
Full Reel: 2000
11555
(++)
In Stock
LVS201610-2R2M-NChilisin Elec
900mA 2.2uH Shielded inductor ±20% SMD Power Inductors ROHS
C329587SMDTape & Reel (TR)---------------------------±20%-------Shielded inductor----------------------900mA2.2uH--320mΩ----------------------
LCSC-Reels Available
Min: 5
Mult: 5
Full Reel: 3000
11547
(++)
In Stock
AD4057IDCHIP
SOT-23-6 Battery Management ROHS
C395461SOT-23-6Tape & Reel (TR)-------------------------------------------------------------------------------------
LCSC-Reels Available
Min: 20
Mult: 20
Full Reel: 3000
11535
(++)
In Stock
MMBTA92FOSAN
SOT-23 Bipolar (BJT) ROHS
C2926183SOT-23Tape & Reel (TR)-------------------------------------------------------------------------------------
Min: 20
Mult: 20
Full Reel: 3000
11534
(++)
In Stock
MB8SLangJie
MBS Bridge Rectifiers ROHS
C18195397MBSTape & Reel (TR)-------------------------------------------------------------------------------------
Min: 5
Mult: 5
11534
(++)
In Stock
VHR-10NJST
-25℃~+85℃ 3.96mm 1x10P VH 10 1 With locking buckle P=3.96mm Housings (Wire To Board / Wire To Wire ) ROHS
C157902P=3.96mmBag-packed--------------------25℃~+85℃-3.96mm1-----------------VH10PA6White-UL94V-0------------------------------------1x10PWithout WingsWith locking buckle
LCSC-Reels Available
Min: 100
Mult: 100
Full Reel: 15000
11531
(++)
In Stock
V2R0C0201C0G500NATVIIYONG
50V 2pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C6099700201Tape & Reel (TR)-------50V2pFC0G---------------------------------------------------------------------------
Min: 10
Mult: 10
11529
(++)
In Stock
CD288158M1C1020VFLHRK
1500uF 16V Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
C7499957Plugin,D10xL20mmBag-packed--------1500uF--------------------20mm16V10mm-----------------------------------------------------