Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Frequency
|
Crystal Type
|
External load capacitor
|
Operating Temperature
|
Power(Watts)
|
Type
|
Overload Voltage (Max)
|
Temperature Coefficient
|
Tolerance
|
Operating Temperature Range
|
Resistance
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Capacitance
|
L
|
Rated Voltage
|
φD
|
Subclass
|
Voltage(AC)
|
Rated Current
|
Inductance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Synchronous Rectification
|
Function
|
Number of Outputs
|
Topology
|
Switching Frequency
|
Switch tube (built-in/external)
|
Input Voltage
|
Output Current
|
Lifetime @ Temp
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
Voltage Rated
|
Wire Gauge - mm2
|
Wire Gauge - AWG
|
Connector Type
|
Contact Material
|
Load Voltage
|
Isolation Voltage(rms)
|
Rise time
|
Fall time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
Lead Spacing
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Number of Lines
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Frequency
|
Crystal Type
|
External load capacitor
|
Operating Temperature
|
Power(Watts)
|
Type
|
Overload Voltage (Max)
|
Temperature Coefficient
|
Tolerance
|
Operating Temperature Range
|
Resistance
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Capacitance
|
L
|
Rated Voltage
|
φD
|
Subclass
|
Voltage(AC)
|
Rated Current
|
Inductance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Power Dissipation
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Synchronous Rectification
|
Function
|
Number of Outputs
|
Topology
|
Switching Frequency
|
Switch tube (built-in/external)
|
Input Voltage
|
Output Current
|
Lifetime @ Temp
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
Voltage Rated
|
Wire Gauge - mm2
|
Wire Gauge - AWG
|
Connector Type
|
Contact Material
|
Load Voltage
|
Isolation Voltage(rms)
|
Rise time
|
Fall time
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
Lead Spacing
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Number of Lines
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 3000
|
11370
(0+8546+2824)In Stock | CJ13-160000910A20 | Jiangsu Changjing Electronics Technology Co., Ltd. | SMD3225-4P Crystals ROHS | C712828 | SMD3225-4P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 5000
|
11358
(0+11328+30)In Stock | 0805W8J0681T5E | UNI-ROYAL(Uniroyal Elec) | 125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 680Ω 0805 Chip Resistor - Surface Mount ROHS | C25324 | 0805 | Tape & Reel (TR) | - | - | - | - | 125mW | Thick Film Resistors | 150V | ±100ppm/℃ | ±5% | -55℃~+155℃ | 680Ω | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
11344
(0+10349+995)In Stock | SMD0805-003 | TECHFUSE | 0805 Resettable Fuses ROHS | C3646882 | 0805 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
11344
(0+4667+6677)In Stock | TM90P03NF | Tritech-MOS | 30V 90A 5.5mΩ PDFN5x6-8L MOSFETs ROHS | C7422891 | PDFN5x6-8L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | 30V | 90A | - | 5.5mΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 500
|
11339
(0+10594+745)In Stock | RVT1H680M0810 | Honor Elec | 68uF 50V ±20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS | C2895734 | SMD,D8xL10.2mm | Tape & Reel (TR) | - | - | - | -55℃~+105℃ | - | - | - | - | ±20% | - | - | - | - | - | - | - | - | - | - | 68uF | 10.2mm | 50V | 8mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
11337
(0+675+10662)In Stock | PX104K2C0702 | KYET | 100nF ±10% X2 Plugin,P=7.5mm Safety Capacitors ROHS | C2693793 | Plugin,P=7.5mm | Bag-packed | - | - | - | -40℃~+110℃ | - | - | - | - | ±10% | - | - | - | - | - | - | - | - | - | - | 100nF | - | - | - | X2 | 310V;350V;380V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
11332
(0+6920+4412)In Stock | BSDFN2C181U | BORN | DFN1006 ESD and Surge Protection (TVS/ESD) ROHS | C600817 | DFN1006 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11331
(0+5740+5591)In Stock | UMY1N | Jiangsu Changjing Electronics Technology Co., Ltd. | SOT-353 Bipolar (BJT) ROHS | C2961232 | SOT-353 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
11324
(0+11324+0)In Stock | MLG0603P1N0BTD25 | TDK | 1A 1nH 20mΩ 0201 Inductors (SMD) ROHS | C404536 | 0201 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1A | 1nH | 10GHz | - | 20mΩ | AEC-Q200 | 14@500MHz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
11324
(0+5830+5494)In Stock | RC0402JR-077M5L | YAGEO | 62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 7.5MΩ 0402 Chip Resistor - Surface Mount ROHS | C137839 | 0402 | Tape & Reel (TR) | - | - | - | - | 62.5mW | Thick Film Resistors | 50V | ±100ppm/℃ | ±5% | -55℃~+155℃ | 7.5MΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
11313
(0+7349+3964)In Stock | SMD1206-380-6V | BNstar | 6V 3.8A 50A 7.6A 1206 Resettable Fuses ROHS | C2760305 | 1206 | Tape & Reel (TR) | - | - | - | -40℃~+70℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 6V | 3.8A | 50A | 1.2W | 7.6A | 6mΩ | 5s | 20mΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3000
|
11308
(0+8331+2977)In Stock | SIC402ACD-T1-GE3 | Vishay Intertech | Step-down type 3V~28V 10A MLP55-32L(5x5) DC-DC Converters ROHS | C511100 | MLP55-32L(5x5) | Tape & Reel (TR) | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Yes | Step-down type | 2 | Step-down | 1MHz | Built-in | 3V~28V | 10A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 500
|
11304
(0+11301+3)In Stock | RVT1V151M0810 | Honor Elec | 150uF 35V ±20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS | C38513 | SMD,D8xL10.2mm | Tape & Reel (TR) | - | - | - | -55℃~+105℃ | - | - | - | - | ±20% | - | - | - | - | - | - | - | - | - | - | 150uF | 10.2mm | 35V | 8mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2000hrs@105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
11303
(0+11303+0)In Stock | GJM0335C1H5R6CB01D | Murata Electronics | 50V 5.6pF null 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C913473 | 0201 | Tape & Reel (TR) | - | - | - | - | - | - | - | null | - | - | - | - | - | - | - | - | - | - | - | 5.6pF | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 50V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 15000
|
11296
(0+0+11296)In Stock | BSCQ000603032N7BHR | Chilisin Elec | 2.7nH 400mA 320mΩ 0201 Inductors (SMD) ROHS | C2847096 | 0201 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2.7nH | 10GHz | 400mA | 320mΩ | - | 14@500MHz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 12000
|
11295
(0+11295+0)In Stock
View marketplace suppliers’ inventory
| 62016-1 | TE Connectivity | 14~18 Quick connect terminal Brass Cold-pressed Terminals ROHS | C575095 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 14~18 | Quick connect terminal | Brass | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 5000
|
11291
(0+0+11291)In Stock
Not recommended for new designs
| CQ05W8F2000T5E | UNI-ROYAL(Uniroyal Elec) | 125mW 150V ±100ppm/℃ ±1% 200Ω 0805 Chip Resistor - Surface Mount ROHS | C966562 | 0805 | Tape & Reel (TR) | - | - | - | - | 125mW | - | 150V | ±100ppm/℃ | ±1% | -55℃~+155℃ | 200Ω | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 3500
|
11281
(0+0+11281)In Stock | PS2801-1-F3 | RENESAS | 80V 2.5kV 50mA 300mV@2mA,10mA 1 6V 1.1V DC SOP-4-1.27mm Transistor, Photovoltaic Output Optoisolators ROHS | C133880 | SOP-4-1.27mm | Tape & Reel (TR) | - | - | - | -55℃~+100℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1 | - | - | - | - | 50mA | - | - | - | - | - | - | - | - | 80V | 2.5kV | 3us@2mA,100Ω | 5us@2mA,100Ω | 300mV@2mA,10mA | 6V | 1.1V | Phototransistor | DC | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
11273
(0+2884+8389)In Stock | RK73B1ETTP754J | KOA Speer Elec | 100mW Thick Film Resistors 75V ±5% ±200ppm/℃ 750kΩ 0402 Chip Resistor - Surface Mount ROHS | C131624 | 0402 | Tape & Reel (TR) | - | - | - | - | 100mW | Thick Film Resistors | 75V | ±200ppm/℃ | ±5% | -55℃~+155℃ | 750kΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
11273
(0+7750+3523)In Stock | 35YXJ220MT78X11.5 | Rubycon | 220uF 35V 130mΩ@100kHz ±20% 640mA@100kHz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C440830 | Plugin,D8xL11.5mm | Box-packed | - | - | - | - | - | - | - | - | ±20% | - | - | - | - | - | - | - | - | - | - | 220uF | 11.5mm | 35V | 8mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 7000hrs@105℃ | 640mA@100kHz | 130mΩ@100kHz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3.5mm | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1000
|
11269
(0+8309+2960)In Stock | GVT1J470M0607 | Honor Elec | 47uF 63V ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS | C2980165 | SMD,D6.3xL7.7mm | Tape & Reel (TR) | - | - | - | -55℃~+105℃ | - | - | - | - | ±20% | - | - | - | - | - | - | - | - | - | - | 47uF | 7.7mm | 63V | 6.3mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2000hrs@105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
11267
(0+0+11267)In Stock | SENC23T3V2BC | ElecSuper | 30A 12V 4.5V Bidirectional 3.3V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C5126813 | SOT-23 | Tape & Reel (TR) | - | - | - | -55℃~+150℃ | - | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1uA | 30A | 12V | Dual channel | 4.5V | Bidirectional | 3.3V | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
11265
(0+8079+3186)In Stock | CR-02JL6---22R | Viking Tech | 62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 22Ω 0402 Chip Resistor - Surface Mount ROHS | C409710 | 0402 | Tape & Reel (TR) | - | - | - | - | 62.5mW | Thick Film Resistors | 50V | ±100ppm/℃ | ±5% | -55℃~+155℃ | 22Ω | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1500
|
11261
(0+6281+4980)In Stock | SMD1812-110C-33V | BNstar | 33V 1.1A 40A 2.2A 1812 Resettable Fuses ROHS | C2760290 | 1812 | Tape & Reel (TR) | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 33V | 1.1A | 40A | 800mW | 2.2A | 45mΩ | 300ms | 250mΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 500
|
11259
(0+10634+625)In Stock | UD2G4R7M1010 | Honor Elec | 4.7uF 400V ±20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS | C88703 | SMD,D10xL10.2mm | Tape & Reel (TR) | - | - | - | -45℃~+105℃ | - | - | - | - | ±20% | - | - | - | - | - | - | - | - | - | - | 4.7uF | 10.2mm | 400V | 10mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 6000hrs@105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |