Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Power Dissipation
|
Zener Voltage (Nom)
|
Capacitance
|
Rated Voltage
|
Tolerance
|
Lifetime @ Temp
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Transistor Type
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Nominal Impulse Discharge Current
|
Maximum Capacitance @ 1MHz
|
DC Spark-over Voltage
|
Number of Poles
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
Power(Watts)
|
Temperature Coefficient
|
Operating Temperature Range
|
Resistance
|
With Lamp
|
Strike Gundam
|
Pin Style
|
IP Rating
|
Contact Current
|
Switch Length
|
Insulation Resistance
|
Mechanical Life
|
Operating Force
|
Voltage Rating (DC)
|
Operating Temperature
|
Switch Width
|
Switch Height
|
Actuator/Cap Color
|
Actuator Style
|
Mounting Style
|
Circuit
|
Overload Voltage (Max)
|
Rated Current
|
Inductance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Voltage Rated
|
Pitch
|
Holes Structure
|
Reference Series
|
Number of PINs Per Row
|
Number of Rows
|
Row Spacing
|
Contact Material
|
Number of Pins
|
Structure
|
Contact Plating
|
Wire Gauge - mm2
|
Voltage Rating (Max)
|
Color
|
Wire Gauge - AWG
|
Y-Width of Bottom Edge on Board
|
Pins Structure
|
Plastic Material
|
Colour
|
Supplementary Features
|
Flame Retardant Rating
|
Rated Voltage (Max)
|
X-Length of Bottom Edge on Board (Spacing Line)
|
Z-Height of the Board
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
φD
|
L
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Reverse Leakage Current (Ir)
|
Power Dissipation
|
Zener Voltage (Nom)
|
Capacitance
|
Rated Voltage
|
Tolerance
|
Lifetime @ Temp
|
Collector Cut-Off Current (Icbo)
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
Collector Current (Ic)
|
Transition Frequency (fT)
|
Transistor Type
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Nominal Impulse Discharge Current
|
Maximum Capacitance @ 1MHz
|
DC Spark-over Voltage
|
Number of Poles
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
Power(Watts)
|
Temperature Coefficient
|
Operating Temperature Range
|
Resistance
|
With Lamp
|
Strike Gundam
|
Pin Style
|
IP Rating
|
Contact Current
|
Switch Length
|
Insulation Resistance
|
Mechanical Life
|
Operating Force
|
Voltage Rating (DC)
|
Operating Temperature
|
Switch Width
|
Switch Height
|
Actuator/Cap Color
|
Actuator Style
|
Mounting Style
|
Circuit
|
Overload Voltage (Max)
|
Rated Current
|
Inductance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Voltage Rated
|
Pitch
|
Holes Structure
|
Reference Series
|
Number of PINs Per Row
|
Number of Rows
|
Row Spacing
|
Contact Material
|
Number of Pins
|
Structure
|
Contact Plating
|
Wire Gauge - mm2
|
Voltage Rating (Max)
|
Color
|
Wire Gauge - AWG
|
Y-Width of Bottom Edge on Board
|
Pins Structure
|
Plastic Material
|
Colour
|
Supplementary Features
|
Flame Retardant Rating
|
Rated Voltage (Max)
|
X-Length of Bottom Edge on Board (Spacing Line)
|
Z-Height of the Board
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
φD
|
L
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
Ripple Current
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
|
10926
(0+2276+8650)In Stock | BZT52C3V0 | TWGMC | 500mW 3V SOD-123 Zener Diodes ROHS | C726989 | SOD-123 | Tape & Reel (TR) | 10uA@1V | 500mW | 3V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20 |
10923
(0+9880+1043)In Stock | RC6R3M331LO6.3*11TH-2B1Et | BERYL Electronic Tech | 330uF 6.3V ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS | C7436424 | Plugin,D6.3xL11mm | Bag-packed | - | - | - | 330uF | 6.3V | ±20% | 2000hrs@105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
10921
(0+22+10899)In Stock | MMBT2907A | FOSAN | SOT-23 Bipolar (BJT) ROHS | C2926179 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10915
(0+566+10349)In Stock | SJD12C06L01 | FUXINSEMI | 19.4A 10.3V 200W 7.37V 6V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | C5563733 | SOD-123 | Tape & Reel (TR) | 800uA | - | - | - | - | - | - | - | - | - | - | - | - | - | 19.4A | 10.3V | 200W | 7.37V | 6V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
10912
(0+2565+8347)In Stock | SXH81-600X | SURGING | 10kA ±20% 600V 2 Plugin,8x6mm Gas Discharge Tube Arresters (GDT) ROHS | C527127 | Plugin,8x6mm | Tray | - | - | - | - | - | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 10kA | 1.5pF | 600V | 2 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 5000
|
10905
(0+10300+605)In Stock | nSMD035-16V | TECHFUSE | 16V 350mA 100A 750mA 1206 Resettable Fuses ROHS | C70072 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 16V | 350mA | 100A | 750mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
10903
(0+10903+0)In Stock | CR0402-JW-910GLF | BOURNS | 62.5mW Thick Film Resistors ±5% ±200ppm/℃ 91Ω 0402 Chip Resistor - Surface Mount ROHS | C203209 | 0402 | Tape & Reel (TR) | - | - | - | - | - | ±5% | - | - | - | - | - | - | - | - | - | - | - | - | - | Thick Film Resistors | - | - | - | - | - | - | - | - | 62.5mW | ±200ppm/℃ | -55℃~+155℃ | 91Ω | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
10902
(0+8081+2821)In Stock | TC-FS66D-C-C | XKB Connection | None Without 50mA 6mm 100000 Times 260gf 12V 6mm 5mm Round Button Direct Insert SPST Plugin Tactile Switches ROHS | C381009 | Plugin | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | None | Without | PCPin | IP67 | 50mA | 6mm | - | 100000 Times | 260gf | 12V | -25℃~+80℃ | 6mm | 5mm | Black | Round Button | Direct Insert | SPST | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 15000
|
10900
(1000+9900+0)In Stock | 0201WMF1874TEE | UNI-ROYAL(Uniroyal Elec) | 50mW Thick Film Resistors 25V ±1% ±200ppm/℃ 1.87MΩ 0201 Chip Resistor - Surface Mount ROHS | C784132 | 0201 | Tape & Reel (TR) | - | - | - | - | - | ±1% | - | - | - | - | - | - | - | - | - | - | - | - | - | Thick Film Resistors | - | - | - | - | - | - | - | - | 50mW | ±200ppm/℃ | -55℃~+155℃ | 1.87MΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 25V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 20000
|
10900
(0+10900+0)In Stock | MHQ0402PSA15NHT000 | TDK | 120mA 15nH ±3% 1.68Ω 01005 Inductors (SMD) ROHS | C531398 | 01005 | Tape & Reel (TR) | - | - | - | - | - | ±3% | - | - | - | - | - | - | - | - | - | - | - | - | - | Multilayer inductor | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 120mA | 15nH | 2.7GHz | - | 1.68Ω | - | 8@500MHz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
10898
(0+0+10898)In Stock | V0R9B0201HQC500NAT | VIIYONG | 50V 0.9pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C5251226 | 0201 | Tape & Reel (TR) | - | - | - | 0.9pF | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | C0G | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 50V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
10894
(0+10894+0)In Stock
View marketplace suppliers’ inventory
| XLP-08V | JST | 5mm 1x8P XL 8 1 P=5mm Housings (Wire To Board / Wire To Wire ) ROHS | C385135 | P=5mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 5mm | 1x8P | XL | 8 | 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
10889
(0+3935+6954)In Stock | MX128L-5.08-03P-GN01-Cu-Y-A | MAX | Copper alloy 1x3P Tin 5.08mm 2.5 1 3 -40℃~+105℃ 16A 300V Green 12~28 Direct Insert Plugin,P=5.08mm Screw Terminal Blocks ROHS | C5188474 | Plugin,P=5.08mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 16A | - | - | - | -40℃~+105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Direct Insert | - | - | - | - | - | - | - | - | - | - | 5.08mm | - | - | 3 | 1 | - | Copper alloy | 3P | 1x3P | Tin | 2.5 | 300V | Green | 12~28 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
10889
(0+10776+113)In Stock | B6B-PH-KL(LF)(SN) | JST | 1x6P 6P PH Tin 6 -25℃~+85℃ 2A 1 2mm Copper alloy Direct Insert Plugin,P=2mm Wire To Board Connector ROHS | C265365 | Plugin,P=2mm | Box-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2A | - | - | - | -25℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Direct Insert | - | - | - | - | - | - | - | - | - | - | 2mm | - | PH | 6 | 1 | - | Copper alloy | 6P | - | Tin | - | - | - | - | 4.5mm | 1x6P | PA66 | Gray | K-leg punch | UL94V-0 | 100V | 13.9mm | 6mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
10886
(0+2498+8388)In Stock | RC0402FR-074M22L | YAGEO | 62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 4.22MΩ 0402 Chip Resistor - Surface Mount ROHS | C477721 | 0402 | Tape & Reel (TR) | - | - | - | - | - | ±1% | - | - | - | - | - | - | - | - | - | - | - | - | - | Thick Film Resistors | - | - | - | - | - | - | - | - | 62.5mW | ±100ppm/℃ | -55℃~+155℃ | 4.22MΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 50V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
10886
(0+0+10886)In Stock | GCM033R71E271KA03D | Murata Electronics | 25V 270pF X7R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C3010436 | 0201 | Tape & Reel (TR) | - | - | - | 270pF | - | ±10% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | X7R | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 25V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
10879
(0+10520+359)In Stock
View marketplace suppliers’ inventory
| BAS70L,315 | Nexperia | 70V 410mV@1mA 70mA SOD-882 Schottky Diodes ROHS | C456141 | SOD-882 | Tape & Reel (TR) | 10uA@70V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 70V | 410mV@1mA | 70mA | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
10878
(0+8438+2440)In Stock | 1F7 | Suzhou Good-Ark Elec | 1.3V@1A 500ns 1A 1kV R-1 Fast Recovery / High Efficiency Diodes ROHS | C179502 | R-1 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -55℃~+125℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1kV | 1.3V@1A | 1A | 5uA@1kV | 500ns | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
10870
(0+10870+0)In Stock | 0201WMF511KTEE | UNI-ROYAL(Uniroyal Elec) | 50mW Thick Film Resistors 25V ±1% -100ppm/℃~+350ppm/℃ 5.11Ω 0201 Chip Resistor - Surface Mount ROHS | C423494 | 0201 | Tape & Reel (TR) | - | - | - | - | - | ±1% | - | - | - | - | - | - | - | - | - | - | - | - | - | Thick Film Resistors | - | - | - | - | - | - | - | - | 50mW | -100ppm/℃~+350ppm/℃ | -55℃~+155℃ | 5.11Ω | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 25V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
10866
(0+7876+2990)In Stock | ERS1VM221F12OTG | AISHI(Aihua Group) | 220uF 35V ±20% Plugin,D8xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2990928 | Plugin,D8xL12mm | Bag-packed | - | - | - | 220uF | 35V | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 8mm | 12mm | 3.5mm | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
10861
(0+3976+6885)In Stock | CR-02JL6--470K | Viking Tech | 62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 470kΩ 0402 Chip Resistor - Surface Mount ROHS | C409715 | 0402 | Tape & Reel (TR) | - | - | - | - | - | ±5% | - | - | - | - | - | - | - | - | - | - | - | - | - | Thick Film Resistors | - | - | - | - | - | - | - | - | 62.5mW | ±100ppm/℃ | -55℃~+155℃ | 470kΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 50V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 20000
|
10860
(0+0+10860)In Stock | JMK042BJ103KC-FW | Taiyo Yuden | 6.3V 10nF X5R 01005 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C2880371 | 01005 | Tape & Reel (TR) | - | - | - | 10nF | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | X5R | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 6.3V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
10840
(0+0+10840)In Stock | CRCW0402499KFKEDC | Vishay Intertech | 62.5mW Thick Film Resistors 50V ±1% ±100ppm/℃ 499kΩ 0402 Chip Resistor - Surface Mount ROHS | C2076823 | 0402 | Tape & Reel (TR) | - | - | - | - | - | ±1% | - | - | - | - | - | - | - | - | - | - | - | - | - | Thick Film Resistors | - | - | - | - | - | - | - | - | 62.5mW | ±100ppm/℃ | -55℃~+155℃ | 499kΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 50V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50 |
10838
(0+116+10722)In Stock | 03EC0730 | KNSCHA | 220uF 16V ±20% 215mA@120kHz Plugin,D6.3xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS | C2760858 | Plugin,D6.3xL12mm | Bag-packed | - | - | - | 220uF | 16V | ±20% | 2000hrs@105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 6.3mm | 12mm | 2.5mm | - | 215mA@120kHz | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
10835
(0+0+10835)In Stock | TM100N03DF | Tritech-MOS | 30V 100A 31.7W 2.5mΩ@10V 1.6V 1 N-Channel PDFN3x3-8L MOSFETs ROHS | C7422803 | PDFN3x3-8L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | 31.7W | - | - | - | - | - | - | - | - | - | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 30V | 100A | 2.5mΩ@10V | 1.6V |