Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power(Watts)
|
Type
|
Temperature Coefficient
|
Tolerance
|
Operating Temperature Range
|
Resistance
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Operating Temperature
|
Lifetime @ Temp
|
Capacitance
|
L
|
Rated Voltage
|
φD
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
Voltage Rated
|
Clamping Voltage
|
Typical Capatitance
|
Allowable Voltage (DC)
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
Current Rating
|
Diode Configuration
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Dielectric Material
|
Power Supply Rejection Ratio (PSRR)
|
Output Current
|
Output Type
|
Output Voltage
|
Output Polarity
|
Number of Outputs
|
Maximum Input Voltage
|
Feature
|
Rated Current
|
Inductance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Q @ Freq
|
Overload Voltage (Max)
|
Y-Width of Bottom Edge on Board
|
Pins Structure
|
Number of Pins
|
Reference Series
|
Contact Plating
|
Row Spacing
|
Number of PINs Per Row
|
Current Rating (Max)
|
Plastic Material
|
Colour
|
Supplementary Features
|
Number of Rows
|
Flame Retardant Rating
|
Pitch
|
Rated Voltage (Max)
|
Contact Material
|
X-Length of Bottom Edge on Board (Spacing Line)
|
Z-Height of the Board
|
Mounting Style
|
Operating Voltage (Max)
|
Hold Current
|
Trip Current
|
Rated Wattage
|
Maximum Energy
|
standby current
|
Lead Spacing
|
On-State Resistance (Max)
|
Supply Voltage
|
Power Dissipation
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power(Watts)
|
Type
|
Temperature Coefficient
|
Tolerance
|
Operating Temperature Range
|
Resistance
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Operating Temperature
|
Lifetime @ Temp
|
Capacitance
|
L
|
Rated Voltage
|
φD
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
Voltage Rated
|
Clamping Voltage
|
Typical Capatitance
|
Allowable Voltage (DC)
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
Current Rating
|
Diode Configuration
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Dielectric Material
|
Power Supply Rejection Ratio (PSRR)
|
Output Current
|
Output Type
|
Output Voltage
|
Output Polarity
|
Number of Outputs
|
Maximum Input Voltage
|
Feature
|
Rated Current
|
Inductance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Q @ Freq
|
Overload Voltage (Max)
|
Y-Width of Bottom Edge on Board
|
Pins Structure
|
Number of Pins
|
Reference Series
|
Contact Plating
|
Row Spacing
|
Number of PINs Per Row
|
Current Rating (Max)
|
Plastic Material
|
Colour
|
Supplementary Features
|
Number of Rows
|
Flame Retardant Rating
|
Pitch
|
Rated Voltage (Max)
|
Contact Material
|
X-Length of Bottom Edge on Board (Spacing Line)
|
Z-Height of the Board
|
Mounting Style
|
Operating Voltage (Max)
|
Hold Current
|
Trip Current
|
Rated Wattage
|
Maximum Energy
|
standby current
|
Lead Spacing
|
On-State Resistance (Max)
|
Supply Voltage
|
Power Dissipation
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 10000
|
10165
(0+65+10100)In Stock | RT0402BRD071K02L | YAGEO | 62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 1.02kΩ 0402 Chip Resistor - Surface Mount ROHS | C852594 | 0402 | Tape & Reel (TR) | 62.5mW | Thin Film Resistor | ±25ppm/℃ | ±0.1% | -55℃~+155℃ | 1.02kΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
10152
(0+8569+1583)In Stock | CR1206-FX-3570ELF | BOURNS | 250mW Thick Film Resistors ±100ppm/℃ ±1% 357Ω 1206 Chip Resistor - Surface Mount ROHS | C205334 | 1206 | Tape & Reel (TR) | 250mW | Thick Film Resistors | ±100ppm/℃ | ±1% | -55℃~+155℃ | 357Ω | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
10148
(0+5167+4981)In Stock | SS52 | Slkor(SLKORMICRO Elec.) | 20V 550mV@5A 5A SMA(DO-214AC) Schottky Diodes ROHS | C3041291 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | 200uA@20V | 20V | 550mV@5A | 5A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
10148
(0+0+10148)In Stock
View marketplace suppliers’ inventory
| VZT151M1VTR-0607 | Lelon | 150uF 35V ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS | C249984 | SMD,D6.3xL7.7mm | Tape & Reel (TR) | - | - | - | ±20% | - | - | - | - | - | - | -45℃~+105℃ | 2000hrs@105℃ | 150uF | 7.7mm | 35V | 6.3mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
10148
(0+10148+0)In Stock | MPP334J2J15AJ22800 | KNSCHA | 330nF -40℃~+105℃ ±5% 630V Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS | C506837 | Plugin,P=15mm | Bag-packed | - | - | - | ±5% | - | - | - | - | - | - | -40℃~+105℃ | - | 330nF | - | - | - | - | - | 630V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 15000
|
10145
(0+10145+0)In Stock | AZ5B6S-01B.R7G | AMAZING | ESD and Surge Protection (TVS/ESD) ROHS | C780686 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 500
|
10145
(0+10145+0)In Stock | RVT1V221M1010 | Honor Elec | 220uF 35V ±20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS | C2895749 | SMD,D10xL10.2mm | Tape & Reel (TR) | - | - | - | ±20% | - | - | - | - | - | - | -55℃~+105℃ | - | 220uF | 10.2mm | 35V | 10mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
|
10138
(0+9990+148)In Stock | HESP02100ES1 | AMOTECH | 0402 Varistors ROHS | C330598 | 0402 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 100pF@1MHz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
10130
(0+4126+6004)In Stock | 2F.3000212000S1B02 | Xucheng Elec | 3A Plugin Disposable fuses ROHS | C140540 | Plugin | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
10122
(0+22+10100)In Stock | BAV21W | Suzhou Good-Ark Elec | 200V Independent Type 1.25V@200mA 50ns 200mA SOD-123 Switching Diodes ROHS | C280368 | SOD-123 | Tape & Reel (TR) | - | - | - | - | - | - | - | 200V | 1.25V@200mA | 200mA | -65℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Independent Type | 50ns | 100nA@200V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20 |
10115
(0+3514+6601)In Stock | PE104J2A0502 | KYET | ±5% 100V 100nF -40℃~+110℃ Metallized Polyester Plugin,P=5mm Film Capacitors ROHS | C390068 | Plugin,P=5mm | Bag-packed | - | - | - | ±5% | - | - | - | - | - | - | -40℃~+110℃ | - | 100nF | - | - | - | - | - | 100V | - | - | - | - | - | - | - | - | - | - | Metallized Polyester | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
10105
(0+310+9795)In Stock | LP2951-5.0DRG | HANSCHIP semiconductor | 100mA Fixed 5V Positive electrode 30V SOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C5145250 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | -40℃~+125℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 100mA | Fixed | 5V | Positive electrode | 1 | 30V | Overcurrent Protection(OCP);Thermal Protection(TSD);ESD Protection;Reset Delay Function | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 5000
|
10102
(0+10102+0)In Stock | CR0805-FX-5761ELF | BOURNS | 125mW Thick Film Resistors ±100ppm/℃ ±1% 5.76kΩ 0805 Chip Resistor - Surface Mount ROHS | C204215 | 0805 | Tape & Reel (TR) | 125mW | Thick Film Resistors | ±100ppm/℃ | ±1% | -55℃~+155℃ | 5.76kΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
|
10099
(0+1453+8646)In Stock
Not recommended for new designs
| AISC-0402-2N0J-T | Abracon LLC | 1.04A 2nH ±5% SMD,0.6x1.2mm Inductors (SMD) ROHS | C186816 | SMD,0.6x1.2mm | Tape & Reel (TR) | - | - | - | ±5% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1.04A | 2nH | 11.1GHz | - | - | 16@250MHz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
10099
(0+2200+7899)In Stock | TM2302EI | Tritech-MOS | SOT-23 MOSFETs ROHS | C7422835 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
10093
(0+2+10091)In Stock | AC0402JR-07820RL | YAGEO | 62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 820Ω 0402 Chip Resistor - Surface Mount ROHS | C227421 | 0402 | Tape & Reel (TR) | 62.5mW | Thick Film Resistors | ±100ppm/℃ | ±5% | -55℃~+155℃ | 820Ω | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 50V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
10090
(0+10090+0)In Stock
View marketplace suppliers’ inventory
| S3B-PH-K(LF)(SN) | JST | 1x3P 3P PH Tin 3 -25℃~+85℃ 2A 1 2mm Brass Bend insert Push-Pull,P=2mm Wire To Board Connector ROHS | C545716 | Push-Pull,P=2mm | Box-packed | - | - | - | - | -25℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 7.6mm | 1x3P | 3P | PH | Tin | - | 3 | 2A | PA66 | White | K-leg punch | 1 | UL94V-0 | 2mm | 100V | Brass | 7.9mm | 4.8mm | Bend insert | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4500
|
10084
(0+10076+8)In Stock | SMD1210-025 | TECHFUSE | 30V 250mA 100A 500mA 1210 Resettable Fuses ROHS | C70089 | 1210 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 100A | - | - | - | - | - | - | - | - | - | - | - | 30V | 250mA | 500mA | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
10076
(0+4671+5405)In Stock | RM10D681KD1IE100 | Dersonic | 1.12kV 560V 420V 680V Plugin,P=7.5mm Varistors ROHS | C2761665 | Plugin,P=7.5mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1.12kV | 150pF@1kHz | 560V | 420V | 680V | 2.5kA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 400mW | 75J | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10067
(0+0+10067)In Stock | LR1117-H33 | LR | 60dB@120Hz 800mA Fixed 3.3V 15V SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C6398171 | SOT-223 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | -20℃~+125℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 60dB@120Hz | 800mA | Fixed | 3.3V | - | - | 15V | Overcurrent Protection(OCP);ESD Protection | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1.7mA | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
10067
(0+10065+2)In Stock | HS0J337M0508PC | Honor Elec | 6.3V 330uF ±20% 16mΩ@100kHz 2.69A@100kHz Plugin,D5xL8mm Polymer Aluminum Capacitors ROHS | C42232 | Plugin,D5xL8mm | Bag-packed | - | - | - | ±20% | - | - | - | - | - | - | -55℃~+105℃ | 2000hrs@105℃ | 330uF | 8mm | 6.3V | 5mm | 2.69A@100kHz | 16mΩ@100kHz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2mm | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
10065
(0+5923+4142)In Stock
View marketplace suppliers’ inventory
| FSUSB42MUX | onsemi | 6.5Ω MSOP-10 Analog Switches, Multiplexers ROHS | C11355 | MSOP-10 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 6.5Ω | 2.4V~4.4V | - | - | - | - | ||
| Min: 5 Mult: 5 |
10065
(0+7180+2885)In Stock | 87EC0513 | KNSCHA | 15uF 400V 1.5Ω@100kHz ±20% 240mA@100kHz Plugin,D6.3xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C6718357 | Plugin,D6.3xL20mm | Bag-packed | - | - | - | ±20% | - | - | - | - | - | - | -25℃~+105℃ | 2000hrs@105℃ | 15uF | 20mm | 400V | 6.3mm | 240mA@100kHz | 1.5Ω@100kHz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2.5mm | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
10055
(0+0+10055)In Stock | FRL1812JR050TS | FOJAN | 750mW Thick Film Resistors ±1200ppm/℃ ±5% 50mΩ 1812 Chip Resistor - Surface Mount ROHS | C3013363 | 1812 | Tape & Reel (TR) | 750mW | Thick Film Resistors | ±1200ppm/℃ | ±5% | - | 50mΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
10054
(0+5687+4367)In Stock | SMD1812-500-16V | BNstar | 16V 5A 50A 10A 1812 Resettable Fuses ROHS | C2843993 | 1812 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | -40℃~+70℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 50A | - | - | - | - | - | - | - | - | - | - | - | 16V | 5A | 10A | - | - | - | - | - | - | 1.5W | 1mΩ | 5s | 14mΩ |