Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Voltage Rated
|
Capacitance
|
Temperature Coefficient
|
Rated Voltage
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
Power(Watts)
|
Overload Voltage (Max)
|
Operating Temperature Range
|
Resistance
|
Contact Material
|
Number of Pins
|
Structure
|
Contact Plating
|
Pitch
|
Wire Gauge - mm2
|
Number of Rows
|
Number of PINs Per Row
|
Current Rating (Max)
|
Voltage Rating (Max)
|
Color
|
Wire Gauge - AWG
|
Mounting Style
|
Breakdown Voltage
|
Clamping Voltage
|
Rated Wattage
|
Maximum Energy
|
Typical Capatitance
|
Allowable Voltage (DC)
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
Rated Current
|
Inductance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Q @ Freq
|
Locking Feature
|
Number of Contacts
|
Height Above Board
|
Contact Type
|
Mounting Type
|
FFC, FCB Thickness
|
Soldering Temperature(Max)
|
Operating Voltage (Max)
|
Hold Current
|
Power Dissipation
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Rectified Current
|
Forward Voltage (Vf@If)
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)
|
Number of Lines
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Voltage Rated
|
Capacitance
|
Temperature Coefficient
|
Rated Voltage
|
Tolerance
|
Lead Spacing
|
Equivalent Series Resistance(ESR)
|
L
|
Ripple Current
|
φD
|
Operating Temperature
|
Lifetime @ Temp
|
Power(Watts)
|
Overload Voltage (Max)
|
Operating Temperature Range
|
Resistance
|
Contact Material
|
Number of Pins
|
Structure
|
Contact Plating
|
Pitch
|
Wire Gauge - mm2
|
Number of Rows
|
Number of PINs Per Row
|
Current Rating (Max)
|
Voltage Rating (Max)
|
Color
|
Wire Gauge - AWG
|
Mounting Style
|
Breakdown Voltage
|
Clamping Voltage
|
Rated Wattage
|
Maximum Energy
|
Typical Capatitance
|
Allowable Voltage (DC)
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
Rated Current
|
Inductance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Q @ Freq
|
Locking Feature
|
Number of Contacts
|
Height Above Board
|
Contact Type
|
Mounting Type
|
FFC, FCB Thickness
|
Soldering Temperature(Max)
|
Operating Voltage (Max)
|
Hold Current
|
Power Dissipation
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Rectified Current
|
Forward Voltage (Vf@If)
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5
Full Reel: 10000
|
10000
(0+0+10000)In Stock | PESD3V3Z1BCSF-ES | ElecSuper | 9A 6V 50W Bidirectional 3.3V CSP-2L(0.6x0.3) ESD and Surge Protection (TVS/ESD) ROHS | C22464610 | CSP-2L(0.6x0.3) | Tape & Reel (TR) | 9A | 6V | 50W | Single channel | Bidirectional | 3.3V | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
10000
(0+0+10000)In Stock | V4R7C0402HQC500NBT | VIIYONG | 50V 4.7pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C5251211 | 0402 | Tape & Reel (TR) | - | - | - | - | - | - | - | 50V | 4.7pF | C0G | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
|
10000
(0+0+10000)In Stock | SMAJ45AJ | WeEn Semiconductors | SMA ESD and Surge Protection (TVS/ESD) ROHS | C3202830 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
10000
(0+9456+544)In Stock | HS0J827M0609PC | Honor Elec | 6.3V 820uF ±20% Plugin,D6.3xL9mm Polymer Aluminum Capacitors ROHS | C88708 | Plugin,D6.3xL9mm | Bag-packed | - | - | - | - | - | - | - | - | 820uF | - | 6.3V | ±20% | 2.5mm | - | 9mm | - | 6.3mm | -55℃~+105℃ | 2000hrs@105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
10000
(0+9000+1000)In Stock | BSD3A361V | BORN | 36V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | C18199527 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | 36V | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
10000
(0+0+10000)In Stock | RK73B1HTTC685J | KOA Speer Elec | 50mW Thick Film Resistors 25V ±5% ±200ppm/℃ 6.8MΩ 0201 Chip Resistor - Surface Mount ROHS | C307107 | 0201 | Tape & Reel (TR) | - | - | - | - | - | - | Thick Film Resistors | - | - | ±200ppm/℃ | - | ±5% | - | - | - | - | - | - | - | 50mW | 25V | -55℃~+155℃ | 6.8MΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
|
9998
(0+0+9998)In Stock | SMAJ12CAJ | WeEn Semiconductors | SMA ESD and Surge Protection (TVS/ESD) ROHS | C3202829 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
9997
(0+4805+5192)In Stock | MX128-7.5-03P-GN01-Cu-Y-A | MAX | Copper alloy 1x3P Tin 7.5mm 2.5 1 3 -40℃~+105℃ 10A 300V Green 12~24 Direct Insert Plugin,P=7.5mm Screw Terminal Blocks ROHS | C5188472 | Plugin,P=7.5mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+105℃ | - | Copper alloy | 3P | 1x3P | Tin | 7.5mm | 2.5 | 1 | 3 | 10A | 300V | Green | 12~24 | Direct Insert | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
9996
(0+0+9996)In Stock
Not recommended for new designs
| BTLL0010052G7S1A10 | Chilisin Elec | 0402 RF Filters ROHS | C910018 | 0402 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
9995
(0+9995+0)In Stock | SFHG56JA002 | WISOL | SAW Filters ROHS | C312194 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
9995
(0+9995+0)In Stock | SAFFB1G84FC0F0AR1X | Murata Electronics | SMD SAW Filters ROHS | C91648 | SMD | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 10000
|
9993
(0+8245+1748)In Stock | BDFN1C051L | BORN | 3A@8/20us 11V 6V 5V DFN0603-2L ESD and Surge Protection (TVS/ESD) ROHS | C152033 | DFN0603-2L | Tape & Reel (TR) | 3A@8/20us | 11V | - | - | - | 5V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 6V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
9993
(0+4951+5042)In Stock | RM10D271KD1IE100 | Dersonic | 455V 225V 175V 270V Plugin,P=7.5mm Varistors ROHS | C2761655 | Plugin,P=7.5mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 455V | 400mW | 37J | 370pF@1kHz | 225V | 175V | 270V | 2.5kA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 10000
|
9992
(0+0+9992)In Stock
Not recommended for new designs
| AISC-0402-8N2J-T | Abracon LLC | 680mA 8.2nH ±5% SMD,0.6x1.2mm Inductors (SMD) ROHS | C186827 | SMD,0.6x1.2mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | ±5% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 680mA | 8.2nH | 4.4GHz | - | - | 25@250MHz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
9990
(0+4995+4995)In Stock | GT-F0501SR10-18S1101 | G-Switch | -55℃~+85℃ Flip type 18P Bottom Contact Horizontal attachment 0.5mm 265℃ SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS | C22380684 | SMD,P=0.5mm,Surface Mount,Right Angle | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -55℃~+85℃ | - | Phosphor Bronze | - | - | Gold | 0.5mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Flip type | 18P | 1mm | Bottom Contact | Horizontal attachment | 0.3mm | 265℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
9990
(0+4995+4995)In Stock | GT-F0501SR10-20S1101 | G-Switch | -55℃~+85℃ Flip type 20P Bottom Contact Horizontal attachment 0.5mm 265℃ SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS | C22380685 | SMD,P=0.5mm,Surface Mount,Right Angle | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -55℃~+85℃ | - | Phosphor Bronze | - | - | Gold | 0.5mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Flip type | 20P | 1mm | Bottom Contact | Horizontal attachment | 0.3mm | 265℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 500
|
9990
(0+0+9990)In Stock | CE1E337M6S7PTA0VRJ0 | Dersonic | 330uF 25V 228mA ±20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS | C5361130 | SMD,D8xL10.2mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | 330uF | - | 25V | ±20% | - | - | 10.2mm | 228mA | 8mm | -55℃~+105℃ | 2000hrs@105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
9990
(0+0+9990)In Stock
Not recommended for new designs
| PESD3V3C1BSF-ES | ElecSuper | 9A 6V 50W Bidirectional 3.3V CSP-2L(0.6x0.3) ESD and Surge Protection (TVS/ESD) ROHS | C22464608 | CSP-2L(0.6x0.3) | Tape & Reel (TR) | 9A | 6V | 50W | Single channel | Bidirectional | 3.3V | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 4000
|
9990
(0+6398+3592)In Stock | SMD0603-075-6V | BNstar | 6V 750mA 50A 1.5A 0603 Resettable Fuses ROHS | C2844003 | 0603 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+70℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | 50A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 6V | 750mA | 1W | 1.5A | 9mΩ | 300ms | 165mΩ | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
9990
(0+4995+4995)In Stock | GT-F0501SR10-12S1101 | G-Switch | -55℃~+85℃ Flip type 12P Bottom Contact Horizontal attachment 0.5mm 265℃ SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS | C22380680 | SMD,P=0.5mm,Surface Mount,Right Angle | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -55℃~+85℃ | - | Phosphor Bronze | - | - | Gold | 0.5mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Flip type | 12P | 1mm | Bottom Contact | Horizontal attachment | 0.3mm | 265℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
9990
(0+0+9990)In Stock | ESD73111CZ-ES | ElecSuper | 9A 6V 50W Bidirectional 3.3V CSP-2L(0.6x0.3) ESD and Surge Protection (TVS/ESD) ROHS | C22464606 | CSP-2L(0.6x0.3) | Tape & Reel (TR) | 9A | 6V | 50W | Single channel | Bidirectional | 3.3V | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 10000
|
9990
(0+0+9990)In Stock | ESD73011N-ES | ElecSuper | 8A 6V 50W Bidirectional 3.3V DFN-2L(1x0.6) ESD and Surge Protection (TVS/ESD) ROHS | C22464619 | DFN-2L(1x0.6) | Tape & Reel (TR) | 8A | 6V | 50W | Single channel | Bidirectional | 3.3V | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 100nA | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
9990
(0+0+9990)In Stock | SS26F-HF | Comchip | 60V 2A 700mV@2A DO-214AD Schottky Diodes ROHS | C3757115 | DO-214AD | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 500uA@60V | 60V | 2A | 700mV@2A | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 8000
|
9989
(0+9987+2)In Stock | SSM3K56MFV,L3F | TOSHIBA | 20V 800mA 150mW 235mΩ@4.5V,800mA 1V@1mA 1 N-Channel SOT-723 MOSFETs ROHS | C146288 | SOT-723 | Tape & Reel (TR) | - | - | - | - | - | - | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 20V | 800mA | 150mW | 235mΩ@4.5V,800mA | 1V@1mA | 55pF@10V | 1nC@4.5V | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
9988
(0+9988+0)In Stock | CE1C226M2S2NTA0VRJ0 | Dersonic | 22uF 16V 21mA ±20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS | C5361138 | SMD,D4xL5.4mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | 22uF | - | 16V | ±20% | - | - | 5.4mm | 21mA | 4mm | -55℃~+105℃ | 2000hrs@105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |