Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
Clamping Voltage
|
Rated Wattage
|
Maximum Energy
|
Typical Capatitance
|
Allowable Voltage (DC)
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Forward Current
|
Color Temperature
|
Peak Wavelength
|
Luminous Intensity
|
Lens Color
|
Dominant Wavelength
|
Diode Configuration
|
Mounting Sytle
|
Operating Temperature
|
Emitted Color
|
Viewing Angle
|
Lamp Holder Type
|
Power Dissipation
|
Forward Voltage (VF)
|
φD
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Rectified Current
|
Forward Voltage (Vf@If)
|
Power Supply Rejection Ratio (PSRR)
|
Output Current
|
Dropout Voltage
|
Output Type
|
Output Voltage
|
Output Polarity
|
Number of Outputs
|
Maximum Input Voltage
|
Feature
|
Y-Width of Bottom Edge on Board
|
Pins Structure
|
Number of Pins
|
Reference Series
|
Contact Plating
|
Row Spacing
|
Number of PINs Per Row
|
Operating Temperature Range
|
Plastic Material
|
Colour
|
Supplementary Features
|
Number of Rows
|
Pitch
|
Rated Voltage (Max)
|
Contact Material
|
X-Length of Bottom Edge on Board (Spacing Line)
|
Z-Height of the Board
|
Mounting Style
|
Voltage Rated
|
Temperature Coefficient
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
View Angle
|
Current - DC Forward (If)
|
Vf - Forward Voltage
|
Wavelength
|
Wire Gauge - AWG
|
Contact Finish
|
Wire Gauge - mm2
|
Synchronous Rectification
|
Function
|
Topology
|
Switching Frequency
|
Switch tube (built-in/external)
|
Input Voltage
|
Holes Structure
|
L
|
Equivalent Series Resistance(ESR)
|
Lead Spacing
|
Ripple Current
|
Lifetime @ Temp
|
Voltage Rating (Max)
|
Mounting Type
|
Circluar Pins/Square Pins
|
Insulation Height
|
Soldering Temperature(Max)
|
Length of Mating Pin
|
Length of End Connection Pin
|
Color
|
Pin Structure
|
Rated Current
|
Inductance
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Maximum Clamping Voltage
|
Number of Lines
|
Breakdown Voltage
|
Power(Watts)
|
Overload Voltage (Max)
|
Resistance
|
Peak Pulse Current (Ipp)
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Nominal Impulse Discharge Current
|
Maximum Capacitance @ 1MHz
|
DC Spark-over Voltage
|
Number of Poles
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Operating Voltage (Max)
|
Hold Current
|
Current Rating (Max)
|
Trip Current
|
Clamping Voltage
|
Rated Wattage
|
Maximum Energy
|
Typical Capatitance
|
Allowable Voltage (DC)
|
Allowable Voltage (AC)
|
Varistor Voltage
|
Peak Current
|
Rated Voltage
|
Capacitance
|
Tolerance
|
Forward Current
|
Color Temperature
|
Peak Wavelength
|
Luminous Intensity
|
Lens Color
|
Dominant Wavelength
|
Diode Configuration
|
Mounting Sytle
|
Operating Temperature
|
Emitted Color
|
Viewing Angle
|
Lamp Holder Type
|
Power Dissipation
|
Forward Voltage (VF)
|
φD
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Rectified Current
|
Forward Voltage (Vf@If)
|
Power Supply Rejection Ratio (PSRR)
|
Output Current
|
Dropout Voltage
|
Output Type
|
Output Voltage
|
Output Polarity
|
Number of Outputs
|
Maximum Input Voltage
|
Feature
|
Y-Width of Bottom Edge on Board
|
Pins Structure
|
Number of Pins
|
Reference Series
|
Contact Plating
|
Row Spacing
|
Number of PINs Per Row
|
Operating Temperature Range
|
Plastic Material
|
Colour
|
Supplementary Features
|
Number of Rows
|
Pitch
|
Rated Voltage (Max)
|
Contact Material
|
X-Length of Bottom Edge on Board (Spacing Line)
|
Z-Height of the Board
|
Mounting Style
|
Voltage Rated
|
Temperature Coefficient
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
View Angle
|
Current - DC Forward (If)
|
Vf - Forward Voltage
|
Wavelength
|
Wire Gauge - AWG
|
Contact Finish
|
Wire Gauge - mm2
|
Synchronous Rectification
|
Function
|
Topology
|
Switching Frequency
|
Switch tube (built-in/external)
|
Input Voltage
|
Holes Structure
|
L
|
Equivalent Series Resistance(ESR)
|
Lead Spacing
|
Ripple Current
|
Lifetime @ Temp
|
Voltage Rating (Max)
|
Mounting Type
|
Circluar Pins/Square Pins
|
Insulation Height
|
Soldering Temperature(Max)
|
Length of Mating Pin
|
Length of End Connection Pin
|
Color
|
Pin Structure
|
Rated Current
|
Inductance
|
DC Resistance (DCR)
|
Saturation Current (Isat)
|
Maximum Clamping Voltage
|
Number of Lines
|
Breakdown Voltage
|
Power(Watts)
|
Overload Voltage (Max)
|
Resistance
|
Peak Pulse Current (Ipp)
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Nominal Impulse Discharge Current
|
Maximum Capacitance @ 1MHz
|
DC Spark-over Voltage
|
Number of Poles
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 10 Mult: 10
Full Reel: 5000
|
21329
(0+20905+424)In Stock | SMD0805P005TF | RUILON(Shenzhen Ruilongyuan Elec) | 16V 50mA 100A 150mA 0805 Resettable Fuses ROHS | C30198 | 0805 | Tape & Reel (TR) | 16V | 50mA | 100A | 150mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20 |
21327
(0+13790+7537)In Stock | RM07D201KC1IE100 | Dersonic | 340V 170V 130V 200V Plugin,P=5.08mm Varistors ROHS | C2761639 | Plugin,P=5.08mm | Bag-packed | - | - | - | - | 340V | 250mW | 13J | 250pF@1kHz | 170V | 130V | 200V | 1.25kA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
21311
(0+2115+19196)In Stock | 118EC228 | KNSCHA | 16V 220uF ±20% Plugin,D6.3xL8mm Polymer Aluminum Capacitors ROHS | C5361267 | Plugin,D6.3xL8mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | 16V | 220uF | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
21304
(0+11846+9458)In Stock | XL-B324SURUGC | XINGLIGHT | 20mA Colorless transparent lens Common Anode -20℃~+85℃ Red,Emerald 30° 3mm round bulb Plugin,D=3mm LED Indication - Discrete ROHS | C2895552 | Plugin,D=3mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 20mA | - | 638nm;525nm | 700mcd;4000mcd | Colorless transparent lens | 635nm~640nm;520nm~530nm | Common Anode | - | -20℃~+85℃ | Red,Emerald | 30° | 3mm round bulb | 50mW;70mW | 2.3V;3.4V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
21303
(0+21284+19)In Stock | RVE1C100M0405 | Honor Elec | 10uF 16V ±20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS | C2895765 | SMD,D4xL5.4mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | 16V | 10uF | ±20% | - | - | - | - | - | - | - | - | -55℃~+105℃ | - | - | - | - | - | 4mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
21302
(0+16414+4888)In Stock | SS1045-SMB | GOODWORK | 45V Independent Type 10A 550mV@10A SMB(DO-214AA) Schottky Diodes ROHS | C2903947 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Independent Type | - | - | - | - | - | - | - | - | 100uA@45V | 45V | 10A | 550mV@10A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
21300
(0+9365+11935)In Stock | SS320 | GOODWORK | 200V 920mV@3A 3A SMA(DO-214AC) Schottky Diodes ROHS | C2985031 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 20uA@200V | 200V | 3A | 920mV@3A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2000
|
21298
(4+21294+0)In Stock
View marketplace suppliers’ inventory
| LM1117MPX-3.3/NOPB | Texas Instruments | 75dB@(120Hz) 800mA Fixed 3.3V Positive electrode 15V SOT-223-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS | C9662 | SOT-223-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 75dB@(120Hz) | 800mA | 1.2V@(800mA) | Fixed | 3.3V | Positive electrode | 1 | 15V | Overcurrent Protection(OCP);Thermal Protection(TSD);ESD Protection;With ability | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20 |
21298
(0+3450+17848)In Stock | HC-PH-3AWD-PF-K-10 | HCTL | 1x3P 3P PH Tin 3 -25℃~+85℃ 2A 1 2mm Brass Bend insert Push-Pull,P=2mm Wire To Board Connector ROHS | C19723653 | Push-Pull,P=2mm | Bag-packed | - | - | 2A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 6.25mm | 1x3P | 3P | PH | Tin | - | 3 | -25℃~+85℃ | PA66 | Beige | K-leg punch | 1 | 2mm | 100V | Brass | 7.9mm | 4.9mm | Bend insert | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 15000
|
21296
(0+8600+12696)In Stock | V1R2B0201HQC500NAT | VIIYONG | 50V 1.2pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C5251227 | 0201 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | 1.2pF | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 50V | C0G | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
21289
(0+16493+4796)In Stock | SB1060L | TWGMC | TO-277 Schottky Diodes ROHS | C5240368 | TO-277 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 5000
|
21259
(0+9858+11401)In Stock | TM150N03NF | Tritech-MOS | 30V 150A 1.8mΩ@10V 1.6V 1 N-Channel PDFN5x6-8L MOSFETs ROHS | C7422816 | PDFN5x6-8L | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 30V | 150A | 1.8mΩ@10V | 1.6V | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
21255
(0+13455+7800)In Stock | JNJ-LTJI0102W140 | JNJ OPTOELECTRONICS | 120° 60mA 1.4V~1.8V 845nm~860nm 2835 Infrared LED Emitters ROHS | C7529186 | 2835 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 120° | 60mA | 1.4V~1.8V | 845nm~860nm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50 |
21250
(0+0+21250)In Stock | PH-2A | DLL | 1x2P PH 1 2mm 2 -25℃~+85℃ 2A Direct Insert Plugin,P=2mm Wire To Board Connector ROHS | C20598722 | Plugin,P=2mm | Bag-packed | - | - | 2A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1x2P | - | PH | - | - | 2 | -25℃~+85℃ | - | - | - | 1 | 2mm | - | - | - | - | Direct Insert | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 40000
|
21240
(0+21240+0)In Stock
View marketplace suppliers’ inventory
| 5037650098 | MOLEX | Housing Contact ROHS | C505128 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Gold | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 2500
|
21238
(1250+19988+0)In Stock
View marketplace suppliers’ inventory
| TPS5450DDAR | Texas Instruments | Step-down type Adjustable 1.221V~31.32V 5A 5.5V~36V SOP-8-EP-150mil DC-DC Converters ROHS | C114425 | SOP-8-EP-150mil | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+125℃@(TJ) | - | - | - | - | - | - | - | - | - | - | - | 5A | - | Adjustable | 1.221V~31.32V | - | 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | No | Step-down type | Step-down | 500kHz | Built-in | 5.5V~36V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100 |
21230
(0+20570+660)In Stock | XH2.54-2Y | hanxia | 2.5mm 1x2P XH 2 1 P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS | C18185522 | P=2.5mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | XH | - | - | 2 | - | - | - | - | 1 | 2.5mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1x2P | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
21230
(0+340+20890)In Stock | UVY1H221MPD | Nichicon | 220uF 50V ±20% 300mA@120Hz Plugin,D10xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C340752 | Plugin,D10xL12.5mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | 50V | 220uF | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 10mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 12.5mm | - | 5mm | 300mA@120Hz | 1000hrs@105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
21227
(0+307+20920)In Stock | PESD24VS1UB | UMW(Youtai Semiconductor Co., Ltd.) | SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C5236699 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 200 Mult: 200
Full Reel: 36000
|
21221
(0+4493+16728)In Stock | 77311-401-00LF | Amphenol ICC | Tin 3A Direct Insert Policy 2.54mm -65℃~+125℃ 2.54mm Single Row Black Phosphor Bronze Plugin,P=2.54mm Pin Headers ROHS | C213450 | Plugin,P=2.54mm | Tape & Reel (TR) | - | - | 3A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Tin | - | - | -65℃~+125℃ | - | - | - | Single Row | 2.54mm | - | Phosphor Bronze | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Direct Insert | Policy | 2.54mm | - | - | - | Black | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
21217
(0+12690+8527)In Stock | FXL0630-1R5-M | cjiang (Changjiang Microelectronics Tech) | 12A 1.5uH Integrated molded inductor ±20% 14A SMD,6.6x7mm Power Inductors ROHS | C167217 | SMD,6.6x7mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Integrated molded inductor | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 12A | 1.5uH | 12.1mΩ | 14A | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4000
|
21212
(0+21212+0)In Stock
View marketplace suppliers’ inventory
| TPD4E001DRLR | Texas Instruments | 11V SOT-563 ESD and Surge Protection (TVS/ESD) ROHS | C527516 | SOT-563 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Four channels | 11V | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 5000
|
21205
(0+2285+18920)In Stock | PTFR0402B100RP9 | RESI | 60mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 100Ω 0402 Chip Resistor - Surface Mount ROHS | C478864 | 0402 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±0.1% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -55℃~+125℃ | - | - | - | - | - | - | - | - | - | - | - | ±25ppm/℃ | - | - | - | - | Thin Film Resistor | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 60mW | 75V | 100Ω | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
21203
(0+12421+8782)In Stock | RLSD52A031V | RUILON(Shenzhen Ruilongyuan Elec) | 5A 6.5V Unidirectional 3.3V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C20931 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 6.5V | - | - | - | - | - | 5A | Unidirectional | 3.3V | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
21195
(0+9221+11974)In Stock | X5-90XSMDT | SURGING | ±20% 5kA 90V 2 SMD,5x4.2mm Gas Discharge Tube Arresters (GDT) ROHS | C527160 | SMD,5x4.2mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 5kA | 1pF | 90V | 2 |