Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation
|
Zener Voltage (Nom)
|
Operating Temperature
|
Number of Outputs
|
Switching Frequency
|
Switch tube (built-in/external)
|
Output Current
|
Input Voltage
|
Operating Temperature Range
|
Connector Type
|
Soldering Temperature(Max)
|
Voltage Rating (Max)
|
Current Rating (Max)
|
Power(Watts)
|
Type
|
Overload Voltage (Max)
|
Temperature Coefficient
|
Tolerance
|
Resistance
|
Voltage Rated
|
Capacitance
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Pitch
|
Holes Structure
|
Reference Series
|
Number of PINs Per Row
|
Number of Rows
|
Row Spacing
|
With Locker
|
Strike Gundam
|
Pin Style
|
Contact Current
|
Switch Length
|
Insulation Resistance
|
Mechanical Life
|
Voltage Rating (DC)
|
Operating Force
|
Switch Width
|
Switch Height
|
Actuator/Cap Color
|
Actuator Style
|
Mounting Style
|
Circuit
|
Rated Voltage
|
φD
|
L
|
Equivalent Series Resistance(ESR)
|
Lead Spacing
|
Ripple Current
|
Lifetime @ Temp
|
Number of Pins
|
Contact Material
|
Structure
|
Color
|
Contact Plating
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Pins Structure
|
Colour
|
Flame Retardant Rating
|
With Wings
|
Plastic Material
|
Locking Feature
|
Number of Contacts
|
Height Above Board
|
Contact Type
|
Mounting Type
|
FFC, FCB Thickness
|
Breaking Capacity
|
Current Rating
|
Voltage Rating (AC)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation
|
Zener Voltage (Nom)
|
Operating Temperature
|
Number of Outputs
|
Switching Frequency
|
Switch tube (built-in/external)
|
Output Current
|
Input Voltage
|
Operating Temperature Range
|
Connector Type
|
Soldering Temperature(Max)
|
Voltage Rating (Max)
|
Current Rating (Max)
|
Power(Watts)
|
Type
|
Overload Voltage (Max)
|
Temperature Coefficient
|
Tolerance
|
Resistance
|
Voltage Rated
|
Capacitance
|
Reverse Leakage Current (Ir)
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
Rectified Current
|
Pitch
|
Holes Structure
|
Reference Series
|
Number of PINs Per Row
|
Number of Rows
|
Row Spacing
|
With Locker
|
Strike Gundam
|
Pin Style
|
Contact Current
|
Switch Length
|
Insulation Resistance
|
Mechanical Life
|
Voltage Rating (DC)
|
Operating Force
|
Switch Width
|
Switch Height
|
Actuator/Cap Color
|
Actuator Style
|
Mounting Style
|
Circuit
|
Rated Voltage
|
φD
|
L
|
Equivalent Series Resistance(ESR)
|
Lead Spacing
|
Ripple Current
|
Lifetime @ Temp
|
Number of Pins
|
Contact Material
|
Structure
|
Color
|
Contact Plating
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Pins Structure
|
Colour
|
Flame Retardant Rating
|
With Wings
|
Plastic Material
|
Locking Feature
|
Number of Contacts
|
Height Above Board
|
Contact Type
|
Mounting Type
|
FFC, FCB Thickness
|
Breaking Capacity
|
Current Rating
|
Voltage Rating (AC)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 3000
|
20350
(0+0+20350)In Stock | BZT52C16S | XZT | 200mW 16V SOD-323 Zener Diodes ROHS | C5805755 | SOD-323 | Tape & Reel (TR) | 200mW | 16V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
20350
(0+0+20350)In Stock | BZT52B10 | XZT | 350mW 10V SOD-123 Zener Diodes ROHS | C5805645 | SOD-123 | Tape & Reel (TR) | 350mW | 10V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 2 Mult: 2
Full Reel: 2500
|
20344
(0+10935+9409)In Stock | UC2842B | UMW(Youtai Semiconductor Co., Ltd.) | 1A SOP-8 DC-DC Converters ROHS | C2995534 | SOP-8 | Tape & Reel (TR) | - | - | -25℃~+85℃ | 1 | - | External | 1A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2500
|
20342
(0+17462+2880)In Stock | LM324DRG | HANSCHIP semiconductor | SOP-14 Operational Amplifier ROHS | C19723736 | SOP-14 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
20324
(0+14541+5783)In Stock | PJ-320B-SMT | XKB Connection | -20℃~+70℃ 3.5mm Headphone Jack 235℃ 30V 500mA SMD Audio Connectors (Headphones) ROHS | C2884998 | SMD | Bag-packed | - | - | - | - | - | - | - | - | -20℃~+70℃ | 3.5mm Headphone Jack | 235℃ | 30V | 500mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
20320
(0+5430+14890)In Stock | AO4419(UMW) | UMW(Youtai Semiconductor Co., Ltd.) | SOP-8 MOSFETs ROHS | C5338303 | SOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 5000
|
20319
(0+20319+0)In Stock | ERJ3EKF1150V | PANASONIC | 100mW Thick Film Resistors ±100ppm/℃ ±1% 115Ω 0603 Chip Resistor - Surface Mount ROHS | C402890 | 0603 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | -55℃~+155℃ | - | - | - | - | 100mW | Thick Film Resistors | - | ±100ppm/℃ | ±1% | 115Ω | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 4000
|
20318
(0+20286+32)In Stock | 0603X475K100NT | FH (Guangdong Fenghua Advanced Tech) | 10V 4.7uF X5R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C69182 | 0603 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | X5R | ±10% | - | 10V | 4.7uF | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
20313
(0+10448+9865)In Stock | SS520 | GOODWORK | 200V 920mV@5A 5A SMA(DO-214AC) Schottky Diodes ROHS | C2986111 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 50uA@200V | 200V | 920mV@5A | 5A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
20306
(300+9045+10961)In Stock
View marketplace suppliers’ inventory
| YLR-02V | JST | -25℃~+90℃ 4.5mm 1x2P 2 1 P=4.5mm Housings (Wire To Board / Wire To Wire ) ROHS | C264012 | P=4.5mm | Bag-packed | - | - | - | - | - | - | - | - | -25℃~+90℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4.5mm | 1x2P | - | 2 | 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
20305
(0+6735+13570)In Stock | TS-1089S-AR02516 | XUNPU | Without 50mA 4.2mm 100MΩ 100000 Times 12V 160gf 3.25mm 2.5mm Oval button Standing paste SPST SMD Tactile Switches ROHS | C720479 | SMD | Tape & Reel (TR) | - | - | -30℃~+80℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Without | SMDSplicing | 50mA | 4.2mm | 100MΩ | 100000 Times | 12V | 160gf | 3.25mm | 2.5mm | White | Oval button | Standing paste | SPST | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
20304
(0+3991+16313)In Stock | 100PX220MEFC12.5X20 | Rubycon | 220uF 100V ±20% 560mA@120Hz Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS | C88784 | Plugin,D12.5xL20mm | Bag-packed | - | - | -25℃~+105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±20% | - | - | 220uF | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 100V | 12.5mm | 20mm | - | 5mm | 560mA@120Hz | 2000hrs@105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 40000
|
20292
(0+20292+0)In Stock | TMK042CG100DD-W | Taiyo Yuden | 25V 10pF null 01005 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C783008 | 01005 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | null | - | - | 25V | 10pF | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 15000
|
20288
(0+8+20280)In Stock | WAFER-MX1.25-DZ | XUNPU | Housing Contact ROHS | C5360416 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 4500
|
20285
(0+20285+0)In Stock | SJWPSR-21T-P1.0 | JST | Housing Contact ROHS | C595120 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20 |
20283
(0+11663+8620)In Stock | MX2EDGR-5.08-02P-GN01-Cu-A | MAX | 300V 15A 2 Bend -40℃~+105℃ Copper alloy 1 5.08mm 1x2P Green Board end/socket - Open type Tin Push-Pull,P=5.08mm Pluggable System Terminal Block ROHS | C5187973 | Push-Pull,P=5.08mm | Bag-packed | - | - | - | - | - | - | - | - | -40℃~+105℃ | Board end/socket - Open type | - | 300V | 15A | - | - | - | - | - | - | - | - | - | - | - | - | 5.08mm | - | - | 2 | 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Bend | - | - | - | - | - | - | - | - | 2P | Copper alloy | 1x2P | Green | Tin | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
20282
(0+17264+3018)In Stock | ESD5Z5V0-MS | MSKSEMI | 9.4A 174W 18.6V 6.2V 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | C2802287 | SOD-523 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ESD | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 9.4A | 174W | 18.6V | 6.2V | 5V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
20279
(0+16729+3550)In Stock | SMBJ6.8CA | FUXINSEMI | 58.1A 600W 10.5V 7.14V 5.8V SMB ESD and Surge Protection (TVS/ESD) ROHS | C5380697 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TVS | - | - | - | - | - | - | 1mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 58.1A | 600W | 10.5V | 7.14V | 5.8V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
20279
(0+10400+9879)In Stock | HX 1.25-6P WT | hanxia | 1x6P 6P 1 Tin 1.25mm 6 -25℃~+85℃ Phosphor Bronze 1A Horizontal attachment SMD,P=1.25mm,Surface Mount,Right Angle Wire To Board Connector ROHS | C5142073 | SMD,P=1.25mm,Surface Mount,Right Angle | Tape & Reel (TR) | - | - | - | - | - | - | - | - | -25℃~+85℃ | - | - | - | 1A | - | - | - | - | - | - | - | - | - | - | - | - | 1.25mm | - | - | 6 | 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Horizontal attachment | - | - | - | - | - | - | - | - | 6P | Phosphor Bronze | - | - | Tin | - | - | - | - | - | 1x6P | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 4000
|
20275
(0+3340+16935)In Stock | V106M0603X5R100NKT | VIIYONG | 10V 10uF X5R 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C5240380 | 0603 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | X5R | - | - | 10V | 10uF | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
20266
(0+20266+0)In Stock
View marketplace suppliers’ inventory
| XARR-04V(C) | JST | -25℃~+85℃ 2.5mm 1x4P XA 4 1 Without a buckle P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS | C2974700 | P=2.5mm | Bag-packed | - | - | - | - | - | - | - | - | -25℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2.5mm | 1x4P | XA | 4 | 1 | - | Without a buckle | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | White | UL94V-0 | With Wings | PA66 | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1500
|
20265
(0+10846+9419)In Stock | FPC-05FB-6PH20 | XUNPU | Flip type -25℃~+85℃ 6P Dual-sided contacts / top and bottom connection Horizontal attachment 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS | C2856827 | SMD,P=0.5mm,Surface Mount,Right Angle | Tape & Reel (TR) | - | - | - | - | - | - | - | - | -25℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 0.5mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Flip type | 6P | 2mm | Dual-sided contacts / top and bottom connection | Horizontal attachment | 0.3mm | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 1000
|
20262
(0+7058+13204)In Stock
View marketplace suppliers’ inventory
| 0451002.MRL | Littelfuse | 50A SMD Fuse 2A 125V 125V SMD,6.1x2.7mm Disposable fuses ROHS | C99547 | SMD,6.1x2.7mm | Tape & Reel (TR) | - | - | -55℃~+125℃ | - | - | - | - | - | - | - | - | - | - | - | SMD Fuse | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 125V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 50A | 2A | 125V | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
20260
(0+17260+3000)In Stock | SMD0603-005-30V | TECHFUSE | 0603 Resettable Fuses ROHS | C6851455 | 0603 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
20236
(0+5937+14299)In Stock | MMBT4403 | FOSAN | SOT-23 Bipolar (BJT) ROHS | C2926181 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |