Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Voltage Rated
|
Capacitance
|
Temperature Coefficient
|
Tolerance
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
Subclass
|
safety certification
|
Voltage(AC)
|
Load Voltage
|
Isolation Voltage(rms)
|
Fall time
|
Rise time
|
Output Current
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
Number of Resistors
|
Number of Pins
|
Resistance
|
Power(Watts)
|
Overload Voltage (Max)
|
Operating Temperature Range
|
Lifetime @ Temp
|
L
|
Rated Voltage
|
φD
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
Colour
|
Flame Retardant Rating
|
Pitch
|
Holes Structure
|
With Wings
|
Reference Series
|
Plastic Material
|
Number of PINs Per Row
|
Number of Rows
|
Row Spacing
|
With Locker
|
Y-Width of Bottom Edge on Board
|
Pins Structure
|
Contact Plating
|
Current Rating (Max)
|
Supplementary Features
|
Rated Voltage (Max)
|
Contact Material
|
X-Length of Bottom Edge on Board (Spacing Line)
|
Z-Height of the Board
|
Mounting Style
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Reverse Voltage (Vr)
|
Forward Current
|
Color Temperature
|
Peak Wavelength
|
Luminous Intensity
|
Lens Color
|
Dominant Wavelength
|
Mounting Sytle
|
Emitted Color
|
Viewing Angle
|
Power Dissipation
|
Forward Voltage (VF)
|
Low Level Range (VIL)
|
High Level Range (VIH)
|
Series
|
Supply Voltage
|
Quiescent Current (Max)
|
Source Current
|
Number of Channels
|
Propagation Delay Time
|
Logic Gate Type
|
Sink Current
|
Lamp Holder Type
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Voltage Rated
|
Capacitance
|
Temperature Coefficient
|
Tolerance
|
Reverse Leakage Current (Ir)
|
Peak Pulse Current (Ipp)
|
Peak Pulse Power Dissipation (Ppp)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
Subclass
|
safety certification
|
Voltage(AC)
|
Load Voltage
|
Isolation Voltage(rms)
|
Fall time
|
Rise time
|
Output Current
|
Collector-Emitter Saturation Voltage (Vce(sat)@Ic,IF)
|
Number of Outputs
|
Reverse Voltage
|
Forward Voltage
|
Output Type
|
Input voltage type
|
Number of Resistors
|
Number of Pins
|
Resistance
|
Power(Watts)
|
Overload Voltage (Max)
|
Operating Temperature Range
|
Lifetime @ Temp
|
L
|
Rated Voltage
|
φD
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
Colour
|
Flame Retardant Rating
|
Pitch
|
Holes Structure
|
With Wings
|
Reference Series
|
Plastic Material
|
Number of PINs Per Row
|
Number of Rows
|
Row Spacing
|
With Locker
|
Y-Width of Bottom Edge on Board
|
Pins Structure
|
Contact Plating
|
Current Rating (Max)
|
Supplementary Features
|
Rated Voltage (Max)
|
Contact Material
|
X-Length of Bottom Edge on Board (Spacing Line)
|
Z-Height of the Board
|
Mounting Style
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Reverse Voltage (Vr)
|
Forward Current
|
Color Temperature
|
Peak Wavelength
|
Luminous Intensity
|
Lens Color
|
Dominant Wavelength
|
Mounting Sytle
|
Emitted Color
|
Viewing Angle
|
Power Dissipation
|
Forward Voltage (VF)
|
Low Level Range (VIL)
|
High Level Range (VIH)
|
Series
|
Supply Voltage
|
Quiescent Current (Max)
|
Source Current
|
Number of Channels
|
Propagation Delay Time
|
Logic Gate Type
|
Sink Current
|
Lamp Holder Type
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 50 Mult: 50
Full Reel: 4000
|
132167
(0+132149+18)In Stock | 0603X475K250NT | FH (Guangdong Fenghua Advanced Tech) | 25V 4.7uF X5R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C2936640 | 0603 | Tape & Reel (TR) | 25V | 4.7uF | X5R | ±10% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 4000
|
131804
(0+131724+80)In Stock | 0805B473K500NT | FH (Guangdong Fenghua Advanced Tech) | 50V 47nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C1745 | 0805 | Tape & Reel (TR) | 50V | 47nF | X7R | ±10% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 2000
|
131764
(2000+47459+82305)In Stock | SMAJ6.0CA | GOODWORK | 38.8A 400W 10.3V 6.67V 6V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS | C908810 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | 800uA | 38.8A | 400W | 10.3V | 6.67V | 6V | TVS | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20 |
131600
(0+5529+126071)In Stock | MPX104K31C3KN15600 | KNSCHA | 100nF ±10% X2 Plugin,P=10mm Safety Capacitors ROHS | C489079 | Plugin,P=10mm | Bag-packed | - | 100nF | - | ±10% | - | - | - | - | - | - | - | -40℃~+110℃ | X2 | UL;CUL;VDE;ENEC;KC;CQC | 275V;305V;310V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 3000
|
131534
(0+11764+119770)In Stock | EL354N(A)(TA)-VG | Everlight Elec | 80V 3.75kV 100mV@1mA,20mA 1 1.2V AC,DC SOP-4-2.54mm Transistor, Photovoltaic Output Optoisolators ROHS | C146213 | SOP-4-2.54mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | -55℃~+100℃ | - | - | - | 80V | 3.75kV | 18us@2mA,100Ω | 18us@2mA,100Ω | - | 100mV@1mA,20mA | 1 | - | 1.2V | Phototransistor | AC,DC | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
131295
(0+0+131295)In Stock | RCLAMP0522P.TCT | UMW(Youtai Semiconductor Co., Ltd.) | SLP1610-4 ESD and Surge Protection (TVS/ESD) ROHS | C2831527 | SLP1610-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 10000
|
130831
(0+11245+119586)In Stock | 4D02WGJ0220TCE | UNI-ROYAL(Uniroyal Elec) | 4 ±5% 22Ω 62.5mW ±200ppm/℃ 0402x4 Resistor Networks, Arrays ROHS | C25499 | 0402x4 | Tape & Reel (TR) | - | - | ±200ppm/℃ | ±5% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4 | 8 | 22Ω | 62.5mW | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 5000
|
130746
(0+130712+34)In Stock | 0603WAF1504T5E | UNI-ROYAL(Uniroyal Elec) | 100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 1.5MΩ 0603 Chip Resistor - Surface Mount ROHS | C4172 | 0603 | Tape & Reel (TR) | - | - | ±100ppm/℃ | ±1% | - | - | - | - | - | - | Thick Film Resistors | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1.5MΩ | 100mW | 75V | -55℃~+155℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 1000
|
129931
(0+82151+47780)In Stock | VT1E101M0607 | ROQANG | 100uF 25V 30mA@120Hz ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS | C141426 | SMD,D6.3xL7.7mm | Tape & Reel (TR) | - | 100uF | - | ±20% | - | - | - | - | - | - | - | -40℃~+105℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2000hrs@105℃ | 7.7mm | 25V | 6.3mm | 30mA@120Hz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
129763
(0+82023+47740)In Stock
View marketplace suppliers’ inventory
| PHR-12 | JST | -25℃~+85℃ 2mm 1x12P PH 12 1 Without a buckle P=2mm Housings (Wire To Board / Wire To Wire ) ROHS | C157960 | P=2mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -25℃~+85℃ | - | - | - | - | - | - | White | UL94V-0 | 2mm | 1x12P | Without Wings | PH | PA66 | 12 | 1 | - | Without a buckle | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
129346
(0+50812+78534)In Stock | S08B-PASK-2(LF)(SN) | JST | 1x8P 8P PA Tin 8 -25℃~+85℃ 3A 1 2mm Copper alloy Bend insert Push-Pull,P=2mm Wire To Board Connector ROHS | C495701 | Push-Pull,P=2mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 8P | - | - | - | -25℃~+85℃ | - | - | - | - | - | - | White | UL94V-0 | 2mm | - | - | PA | Glass Fiber Reinforced PBT | 8 | 1 | - | - | 11.7mm | 1x8P | Tin | 3A | K-leg punch;With column | 250V | Copper alloy | 18mm | 6.5mm | Bend insert | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 2000
|
129316
(0+14776+114540)In Stock | US1M | TWGMC | 1.65V@1A 75ns Independent Type 1A 1kV SMA(DO-214AC) Fast Recovery / High Efficiency Diodes ROHS | C727087 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1.65V@1A | 5uA@1kV | 75ns | Independent Type | 1A | 1kV | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1 |
129230
(0+126390+2840)In Stock | B15B-PH-K-S(LF)(SN) | JST | 1x15P 15P PH Tin 15 -25℃~+85℃ 2A 1 2mm Brass Direct Insert Plugin,P=2mm Wire To Board Connector ROHS | C158021 | Plugin,P=2mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 15P | - | - | - | -25℃~+85℃ | - | - | - | - | - | - | White | UL94V-0 | 2mm | - | - | PH | PA66 | 15 | 1 | - | - | 4.5mm | 1x15P | Tin | 2A | K-leg punch | 100V | Brass | 31.9mm | 6mm | Direct Insert | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
129090
(0+91898+37192)In Stock | S9013 | FOSAN | SOT-23 Bipolar (BJT) ROHS | C2926161 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
128774
(0+40851+87923)In Stock | BAV99 | Shikues | 70V 1 pair in series 1.25V@150mA 6ns 215mA SOT-23 Switching Diodes ROHS | C109206 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | -65℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1.25V@150mA | 2.5uA@70V | 6ns | 1 pair in series | 215mA | 70V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20 |
128465
(0+64179+64286)In Stock | KY1102M400VAC70Y10093 | KNSCHA | 1nF ±20% Y1 400V Plugin,P=10mm Safety Capacitors ROHS | C2943996 | Plugin,P=10mm | Bag-packed | - | 1nF | - | ±20% | - | - | - | - | - | - | - | - | Y1 | VDE;ENEC;UL;CQC | 400V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 1000
|
128402
(0+96414+31988)In Stock | XL-5050SURC | XINGLIGHT | 60mA 2200mcd Colorless transparent lens 620nm~630nm -20℃~+85℃ Positive Stick Red 120° 200mW 2.4V SMD5050 LED Indication - Discrete ROHS | C2843864 | SMD5050 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | -20℃~+85℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 60mA | - | 625nm | 2200mcd | Colorless transparent lens | 620nm~630nm | Positive Stick | Red | 120° | 200mW | 2.4V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3000
|
128201
(12+128181+8)In Stock
View marketplace suppliers’ inventory
| SN74AHC1G08DBVR | Texas Instruments | 2V~5.5V 1uA 1 7.9ns@5V,50pF With Door SOT-23-5 Logic Gates ROHS | C7467 | SOT-23-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | -55℃~+125℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 500mV~1.65V | 1.5V~3.85V | 74AHCSeries | 2V~5.5V | 1uA | 8mA | 1 | 7.9ns@5V,50pF | With Door | 8mA | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
128153
(0+8634+119519)In Stock | PESD24VS2UT | UMW(Youtai Semiconductor Co., Ltd.) | SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | C2831523 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
128120
(0+38520+89600)In Stock | 0402WGF4990TCE | UNI-ROYAL(Uniroyal Elec) | 62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 499Ω 0402 Chip Resistor - Surface Mount ROHS | C4125 | 0402 | Tape & Reel (TR) | - | - | ±100ppm/℃ | ±1% | - | - | - | - | - | - | Thick Film Resistors | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 499Ω | 62.5mW | 50V | -55℃~+155℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
127590
(0+97733+29857)In Stock | B4B-ZR-3.4(LF)(SN) | JST | 1x4P 4P ZH Tin 4 -25℃~+85℃ 1A 1 1.5mm Brass Direct Insert Plugin,P=1.5mm Wire To Board Connector ROHS | C163034 | Plugin,P=1.5mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4P | - | - | - | -25℃~+85℃ | - | - | - | - | - | - | White | UL94V-0 | 1.5mm | - | - | ZH | Glass Fiber Reinforced PA66 | 4 | 1 | - | - | 3.5mm | 1x4P | Tin | 1A | - | 50V | Brass | 7.5mm | 4.5mm | Direct Insert | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
127579
(0+32746+94833)In Stock | SMBJ18CA | TWGMC | SMB ESD and Surge Protection (TVS/ESD) ROHS | C726867 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20 |
127468
(20+44243+83205)In Stock | TZ-L2-03YYBR2RDJ30-003 | TUOZHAN | 20mA Red Lens 620nm~625nm -20℃~+75℃ Red 30° 3mm round bulb 60mW Plugin,D=3mm LED Indication - Discrete ROHS | C779429 | Plugin,D=3mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | -20℃~+75℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 20mA | - | - | - | Red Lens | 620nm~625nm | - | Red | 30° | 60mW | - | - | - | - | - | - | - | - | - | - | - | 3mm round bulb | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 4000
|
127125
(0+12819+114306)In Stock | CL10B221KB8NNNC | Samsung Electro-Mechanics | 50V 220pF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C1603 | 0603 | Tape & Reel (TR) | 50V | 220pF | X7R | ±10% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
127072
(0+32093+94979)In Stock | 2N7002K | Guangdong Hottech | 60V 300mA 5Ω@10V,500mA 225mW 2.5V@250uA 1 N-Channel SOT-23 MOSFETs ROHS | C181083 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 60V | 300mA | 5Ω@10V,500mA | 225mW | 2.5V@250uA |