Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Y-Width of Bottom Edge on Board
|
Pins Structure
|
Number of Pins
|
Reference Series
|
Contact Plating
|
Row Spacing
|
Number of PINs Per Row
|
Operating Temperature Range
|
Current Rating (Max)
|
Plastic Material
|
Colour
|
Number of Rows
|
Flame Retardant Rating
|
Pitch
|
Rated Voltage (Max)
|
Contact Material
|
X-Length of Bottom Edge on Board (Spacing Line)
|
Z-Height of the Board
|
Mounting Style
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Driven Configuration
|
Operating Temperature
|
Peak Output Current(source)
|
Supply Voltage
|
Peak Output Current(sink)
|
Capacitance
|
Tolerance
|
Subclass
|
safety certification
|
Voltage(AC)
|
Operating Voltage (Max)
|
Hold Current
|
Power Dissipation
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Temperature Coefficient
|
Body Thickness
|
φD
|
Lead Spacing
|
Voltage Rated
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Contact Finish
|
Power(Watts)
|
Type
|
Overload Voltage (Max)
|
Resistance
|
Holes Structure
|
With Wings
|
With Locker
|
Connector Type
|
Battery Type
|
Lifetime @ Temp
|
L
|
Rated Voltage
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
Rated Current
|
Inductance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Forward Current
|
Color Temperature
|
Peak Wavelength
|
Luminous Intensity
|
Lens Color
|
Dominant Wavelength
|
Mounting Sytle
|
Emitted Color
|
Viewing Angle
|
Forward Voltage (VF)
|
Inside Contact Diameter
|
Outside Contact Diameter
|
Voltage Rating (Max)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Y-Width of Bottom Edge on Board
|
Pins Structure
|
Number of Pins
|
Reference Series
|
Contact Plating
|
Row Spacing
|
Number of PINs Per Row
|
Operating Temperature Range
|
Current Rating (Max)
|
Plastic Material
|
Colour
|
Number of Rows
|
Flame Retardant Rating
|
Pitch
|
Rated Voltage (Max)
|
Contact Material
|
X-Length of Bottom Edge on Board (Spacing Line)
|
Z-Height of the Board
|
Mounting Style
|
Collector-Emitter Breakdown Voltage (Vceo)
|
Power Dissipation (Pd)
|
DC Current Gain (hFE@Ic,Vce)
|
Collector Current (Ic)
|
Driven Configuration
|
Operating Temperature
|
Peak Output Current(source)
|
Supply Voltage
|
Peak Output Current(sink)
|
Capacitance
|
Tolerance
|
Subclass
|
safety certification
|
Voltage(AC)
|
Operating Voltage (Max)
|
Hold Current
|
Power Dissipation
|
Trip Current
|
Resistance - Initial (Ri) (Min)
|
Maximum Time to Trip
|
Resistance - Post Trip (R1) (Max)
|
Temperature Coefficient
|
Body Thickness
|
φD
|
Lead Spacing
|
Voltage Rated
|
Reverse Voltage (Vr)
|
Diode Configuration
|
Forward Voltage (Vf@If)
|
Reverse Recovery Time (trr)
|
Reverse Leakage Current
|
Rectified Current
|
Contact Finish
|
Power(Watts)
|
Type
|
Overload Voltage (Max)
|
Resistance
|
Holes Structure
|
With Wings
|
With Locker
|
Connector Type
|
Battery Type
|
Lifetime @ Temp
|
L
|
Rated Voltage
|
Ripple Current
|
Equivalent Series Resistance(ESR)
|
Rated Current
|
Inductance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Forward Current
|
Color Temperature
|
Peak Wavelength
|
Luminous Intensity
|
Lens Color
|
Dominant Wavelength
|
Mounting Sytle
|
Emitted Color
|
Viewing Angle
|
Forward Voltage (VF)
|
Inside Contact Diameter
|
Outside Contact Diameter
|
Voltage Rating (Max)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Min: 5 Mult: 5 |
19022
(0+19022+0)In Stock
View marketplace suppliers’ inventory
| 530470210 | MOLEX | 1x2P 2P PicoBlade(MX 1.25) Tin 2 -40℃~+85℃ 1A 1 1.25mm Phosphor Bronze Direct Insert Plugin,P=1.25mm Wire To Board Connector ROHS | C114130 | Plugin,P=1.25mm | Box-packed | 3.2mm | 1x2P | 2P | PicoBlade(MX 1.25) | Tin | - | 2 | -40℃~+85℃ | 1A | PA | White | 1 | UL94V-0 | 1.25mm | 125V | Phosphor Bronze | 4.25mm | 4.2mm | Direct Insert | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 3000
|
19011
(0+0+19011)In Stock | 2N5551 | RUILON(Shenzhen Ruilongyuan Elec) | 160V 625mW 165@10mA,5V 600mA SOT-23 Bipolar (BJT) ROHS | C7529570 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 160V | 625mW | 165@10mA,5V | 600mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 1 Mult: 1
Full Reel: 4000
|
19008
(0+0+19008)In Stock | FD6287T | JSMSEMI | High-Low Side 1.5A 8V~20V 1.8A TSSOP-20 Gate Drivers ROHS | C22470442 | TSSOP-20 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | High-Low Side | -40℃~+125℃ | 1.5A | 8V~20V | 1.8A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
19007
(0+19000+7)In Stock | MPX334K31C5KN15600 | KNSCHA | 330nF ±10% X2 Plugin,P=10mm Safety Capacitors ROHS | C504198 | Plugin,P=10mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+110℃ | - | - | - | 330nF | ±10% | X2 | UL;CUL;VDE;ENEC;KC;CQC | 275V;305V;310V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 3500
|
19001
(0+12751+6250)In Stock | SMD1206-110C-24V | BNstar | 24V 1.1A 40A 2.2A 1206 Resettable Fuses ROHS | C2760273 | 1206 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | 40A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | 24V | 1.1A | 600mW | 2.2A | 40mΩ | 300ms | 270mΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
18992
(0+6493+12499)In Stock | S07E3E102MA5B0S0N0 | STE(Songtian Elec) | ±20% 1nF Y5U 3kV Plugin,P=7.5mm Through Hole Ceramic Capacitors ROHS | C2914824 | Plugin,P=7.5mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1nF | ±20% | - | - | - | - | - | - | - | - | - | - | Y5U | 3.5mm | 7mm | 7.5mm | 3kV | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 3000
|
18986
(0+1486+17500)In Stock | MMBD7000LT1G | FUXINSEMI | 75V 1 pair in series 1.1V@100mA 4ns 200mA SOT-23 Switching Diodes ROHS | C3018493 | SOT-23 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 75V | 1 pair in series | 1.1V@100mA | 4ns | 3uA@100V | 200mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 20000
|
18980
(0+0+18980)In Stock | X1256T-PSN-L | XKB Connection | Housing Contact ROHS | C7541314 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Phosphor Bronze | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Tin | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
18971
(0+11635+7336)In Stock | B5P-VH-B(LF)(SN) | JST | 1x5P 5P VH Tin 5 -25℃~+85℃ 10A 1 3.96mm Brass Direct Insert Plugin,P=3.96mm Wire To Board Connector ROHS | C495699 | Plugin,P=3.96mm | Box-packed | 8.5mm | 1x5P | 5P | VH | Tin | - | 5 | -25℃~+85℃ | 10A | Glass Fiber Reinforced PBT | White | 1 | UL94V-0 | 3.96mm | 250V | Brass | 19.74mm | 9.4mm | Direct Insert | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 1500
|
18971
(0+18965+6)In Stock | SMD1812-030C-30V | BNstar | 30V 300mA 40A 600mA 1812 Resettable Fuses ROHS | C2760284 | 1812 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | 40A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | 30V | 300mA | 800mW | 600mA | 250mΩ | 100ms | 3Ω | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 4000
|
18963
(0+3502+15461)In Stock | FRL2512JR250TS | FOJAN | 1W Thick Film Resistors 500V ±5% ±300ppm/℃ 250mΩ 2512 Chip Resistor - Surface Mount ROHS | C2934375 | 2512 | Tape & Reel (TR) | - | - | - | - | - | - | - | -55℃~+155℃ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ±5% | - | - | - | - | - | - | - | - | - | - | ±300ppm/℃ | - | - | - | - | - | - | - | - | - | - | - | 1W | Thick Film Resistors | 500V | 250mΩ | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10 |
18959
(0+8+18951)In Stock
View marketplace suppliers’ inventory
| XHP-3-BK | JST | -25℃~+85℃ 2.5mm 1x3P XH 3 1 Without a buckle P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS | C493087 | P=2.5mm | Bag-packed | - | - | - | XH | - | - | 3 | -25℃~+85℃ | - | PA6 | Black | 1 | UL94V-0 | 2.5mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1x3P | Without Wings | Without a buckle | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
18958
(0+13791+5167)In Stock | BS-08-B2AA008 | MYOUNG | Battery holder -25℃~+85℃ Phosphor Bronze CR2032 SMD Button And Strip Battery Connector ROHS | C964794 | SMD | Tray | - | - | - | - | - | - | - | -25℃~+85℃ | - | - | - | - | - | - | - | Phosphor Bronze | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Battery holder | CR2032 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 100 Mult: 100
Full Reel: 10000
|
18956
(0+18866+90)In Stock | V104K0402X7R250NBT | VIIYONG | 25V 100nF ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | C2691403 | 0402 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 100nF | ±10% | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 25V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 20 Mult: 20
Full Reel: 1000
|
18952
(20+5192+13740)In Stock | RST100UF10V002 | KNSCHA | 100uF 10V 39mA@120Hz ±20% SMD,D5xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS | C4747962 | SMD,D5xL5.4mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+105℃ | - | - | - | 100uF | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | 5mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2000hrs@105℃ | 5.4mm | 10V | 39mA@120Hz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
18950
(0+5271+13679)In Stock | 16PX470MEFC8X11.5 | Rubycon | 470uF 16V ±20% 375mA@120Hz Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS | C88766 | Plugin,D8xL11.5mm | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -25℃~+105℃ | - | - | - | 470uF | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | 8mm | 3.5mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1000hrs@105℃ | 11.5mm | 16V | 375mA@120Hz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 30000
|
18948
(0+170+18778)In Stock | LQP02HQ0N6W02L | Murata Electronics | 950mA 0.6nH 50mΩ 01005 Inductors (SMD) ROHS | C2988747 | 01005 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 950mA | 0.6nH | 17GHz | - | 50mΩ | - | 14@500MHz | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 10000
|
18938
(0+18935+3)In Stock | US1MDF-13 | Diodes Incorporated | 1.7V@1A 75ns 1A 1kV SMD Fast Recovery / High Efficiency Diodes ROHS | C155239 | SMD | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -55℃~+150℃@(Tj) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1kV | - | 1.7V@1A | 75ns | 5uA@1kV | 1A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
18932
(0+13937+4995)In Stock
View marketplace suppliers’ inventory
| 171825-4 | TE Connectivity | 1x4P 4P 1 2.5mm 4 Direct Insert Plugin,P=2.5mm Wire To Board Connector ROHS | C210162 | Plugin,P=2.5mm | Bag-packed | - | 1x4P | 4P | - | - | - | 4 | - | - | - | - | 1 | - | 2.5mm | - | - | - | - | Direct Insert | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 2500
|
18930
(0+9578+9352)In Stock | MS50N06 | MSKSEMI | 60V 50A 11.5mΩ@10V,20A 1.25W 2.5V@250uA 1 N-Channel TO-252-2 MOSFETs ROHS | C2902884 | TO-252-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1.25W | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1 N-Channel | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 60V | 50A | 11.5mΩ@10V,20A | 2.5V@250uA | 33pF@25V | 900pF@25V | 30nC@10V | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5
Full Reel: 500
|
18930
(0+0+18930)In Stock | 189RV0066 | KNSCHA | 220uF 50V 220mA ±20% SMD,D10xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS | C18203146 | SMD,D10xL10.5mm | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -55℃~+105℃ | - | - | - | 220uF | ±20% | - | - | - | - | - | - | - | - | - | - | - | - | 10mm | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2000hrs@105℃ | 10.5mm | 50V | 220mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 50 Mult: 50
Full Reel: 4000
|
18922
(0+7134+11788)In Stock | XL-2835UBC-02 | XINGLIGHT | 60mA 1750mcd Colorless transparent lens -20℃~+85℃ 460nm~470nm Positive Stick Blue 120° 200mW 3.4V SMD2835 LED Indication - Discrete ROHS | C2843871 | SMD2835 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -20℃~+85℃ | - | - | - | - | - | - | - | - | - | - | 200mW | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 60mA | - | 465nm | 1750mcd | Colorless transparent lens | 460nm~470nm | Positive Stick | Blue | 120° | 3.4V | - | - | - | ||
| Min: 10 Mult: 10
Full Reel: 5000
|
18917
(0+4230+14687)In Stock | SMD0805P050TF | RUILON(Shenzhen Ruilongyuan Elec) | 6V 500mA 100A 1A 0805 Resettable Fuses ROHS | C20978 | 0805 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | 100A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 6V | 500mA | - | 1A | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
| Min: 5 Mult: 5 |
18915
(0+3358+15557)In Stock | DC005-T | SHOU HAN | Bend insert DC Power Receptacle -40℃~+55℃ 2mm 6.3mm 500mA 30V Plugin DC Power Connectors ROHS | C431532 | Plugin | Bag-packed | - | - | - | - | - | - | - | -40℃~+55℃ | 500mA | - | - | - | - | - | - | - | - | - | Bend insert | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | DC Power Receptacle | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2mm | 6.3mm | 30V | ||
| Min: 10 Mult: 10
Full Reel: 2000
|
18913
(0+18906+7)In Stock | HL-A-3528S7VC-S1-13HL | HONGLITRONIC(Hongli Zhihui (HONGLITRONIC)) | 20mA 50mcd Colorless transparent lens -40℃~+85℃ 400nm~410nm Positive Stick Purple 120° 102mW 3.4V SMD3528 LED Indication - Discrete ROHS | C516136 | SMD3528 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -40℃~+85℃ | - | - | - | - | - | - | - | - | - | - | 102mW | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 20mA | - | - | 50mcd | Colorless transparent lens | 400nm~410nm | Positive Stick | Purple | 120° | 3.4V | - | - | - |